JPY | USD

CSM-7X Series Datasheet

ECS Inc.

View All Related Products | Download PDF Datasheet

Datasheet

15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
CSM-7X
UNITS
MIN
TYP
MAX
Frequency
3.57
70.000
MHz
Frequency Tolerance*
@ +25°C
± 30
ppm
Frequency Stability*
Standard
-10 ~ +70°C
± 50
ppm
Shunt Capacitance
Co
7
pF
Load Capacitance
Specify in P/N
10
20
Series
pF
Drive Level
DL
500
μW
Operating Temperature*
Topr
-10
+70
°C
Storage Temperature
Tstg
-55
+125
°C
Aging (First Year)
@ +25°C ±3°C
±5
ppm
LOAD
CAPACITANCE
PACKAGE
AVAILABLE OPTIONS
Tolerance Stability Temp Range
PACKAGING
Frequency (MHz) ESR Ω Max.
Mode of Osc.
3.57 ~ 4.999
150
Fundamental
5.000 ~ 5.999
80
Fundamental
6.000 ~ 6.999
70
Fundamental
7.000 ~ 8.999
60
Fundamental
9.000 ~ 12.999
50
Fundamental
13.000 ~ 19.999
40
Fundamental
20.000 ~ 40.000
30
Fundamental
40.000 ~ 70.000
80
3rd Overtone
Height “H” Max.
-5PX
4.3 mm
5PLX
3.2 mm
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The CSM-7X is an excellent choice for a low cost SMD Crystal. The CSM-7X (5PX)
has a case height of 4.3 mm Max. in a resistance weld metal package. Lower
profile package height of 3.2 mm is available with the (5PLX) package.
CSM-7X
SMD CRYSTAL
CSM-7X SMD CRYSTAL
Cost Effective
Low Profile
Industry Standard Footprint
Pb Free/RoHS Compliant
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-200-20-5PX-TR
Figure 1) Top, Side, Bottom, and End
Crystal is symmetrical, pin 1 & 2 are interchangeable.
200 = 20.000 MHz
See P/N Guide
20 = 20 pF
10 = 10 pF
S = Series
5PX = 4.3 mm
5PLX = 3.2 mm
Blank = Std
A = ± 25 ppm
J = ± 20 ppm
R = ± 15 ppm
C = ± 10 ppm
TR =
Tape
& Reel
1K/Reel
Rev.2017
ECS
* Specify available options in P/N.
Contact ECS for availability over extended temp range.
Blank= Std
D= ±100 ppm
E = ± 50 ppm
G = ± 30 ppm
H = ± 25 ppm
T = ± 20 ppm
W = ±15 ppm
K = ± 10 ppm
Blank= Std
L = -10 ~ +70°C
M = -20 ~ +70°C
Y = -30 ~ +85°C
N = -40 ~ +85°C
P = -40 ~ +105°C
S = -40 ~ +125°C
U = -55 ~ +125°C
Figure 2) Suggested land
pattern
EQUIVALENT SERIES RESISTANCE/MODE OF OSCILLATION
Request a Sample
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Sn/Cu Matte
POCKET TAPE DIMENSIONS (mm)
CSM-7X
SMD CRYSTAL
Figure 1) Suggested Reflow Profile

Products

CRYSTAL 8.0000MHZ 20PF SMD
入手可能な数量2000
単価16.192
CRYSTAL 8.000 MHZ 20PF SMD
入手可能な数量2767
単価34
CRYSTAL 9.8304MHZ 20PF SMD
入手可能な数量12393
単価38
CRYSTAL 4.096MHZ 18PF SMT
入手可能な数量4914
単価42
CRYSTAL 4.9152MHZ 18PF SMT
入手可能な数量2960
単価42
CRYSTAL 25.0000MHZ 18PF SMD
入手可能な数量14294
単価37
CRYSTAL 5.0000MHZ 20PF SMD
入手可能な数量9820
単価34
CRYSTAL 4.9152MHZ 20PF SMD
入手可能な数量14735
単価47
CRYSTAL 4.0000MHZ 20PF SMD
入手可能な数量32357
単価56
CRYSTAL 8.0000MHZ 18PF SMD
入手可能な数量33680
単価56
CRYSTAL 18.4320MHZ 18PF SMD
入手可能な数量33193
単価33
CRYSTAL 24.5760MHZ 20PF SMD
入手可能な数量29826
単価56
CRYSTAL 3.6864MHZ 20PF SMD
入手可能な数量27587
単価37
CRYSTAL 11.0592MHZ 20PF SMD
入手可能な数量33634
単価56
CRYSTAL 10.0000MHZ 18PF SMD
入手可能な数量24336
単価56
CRYSTAL 3.579545MHZ 17PF SMD
入手可能な数量21148
単価40
CRYSTAL 12.0000MHZ 18PF SMD
入手可能な数量18791
単価56
CRYSTAL 4.0000MHZ SERIES SMD
入手可能な数量17823
単価40
CRYSTAL 16.0000MHZ 20PF SMD
入手可能な数量14140
単価56
CRYSTAL 18.4320MHZ SERIES SMD
入手可能な数量7062
単価56