MMSZ5221B - MMSZ5259B Datasheet

Diodes Incorporated

View All Related Products | Download PDF Datasheet

Datasheet

MMSZ5221B - MMSZ5259B
Document number: DS18010 Rev. 28 - 2
1 of 5
www.diodes.com
October 2017
© Diodes Incorporated
MMSZ5221B - MMSZ5259B
500mW SURFACE MOUNT ZENER DIODE
Features
500mW Power Dissipation
General Purpose, Medium Current
Ideally Suited for Automated Assembly Processes
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Notes 3 & 4)
Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data
Case: SOD123
Case Material: Molded Plastic, “Green” Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Matte Tin Finish Annealed over Alloy 42 Leadframe
(Lead Free Plating). Solderable per MIL-STD-202, Method 208
Polarity: Cathode Band
Weight: 0.01 grams (Approximate)
Ordering Information (Note 5)
Part Number
Case
Packaging
(Type Number)-7-F*
SOD123
3,000/Tape & Reel
(Type Number)Q-7-F*
SOD123
3,000/Tape & Reel
(Type Number)-13-F*
SOD123
10,000/Tape & Reel
(Type Number)Q-13-F*
SOD123
10,000/Tape & Reel
*For (Type Number), please see the Electrical Characteristics Table. Example: 6.2V Zener = MMSZ5234B-7-F.
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. Product manufactured with Date Code V9 (week 33, 2008) and newer are built with Green Molding Compound. Product manufactured prior to Date
Code V9 are built with Non-Green Molding Compound and may contain Halogens or Sb2O3 Fire Retardants.
5. For packaging details, go to our website at http://www.diodes.com.
Marking Information
Date Code Key
Year
2013
2014
2015
2016
2017
2020
2021
2022
2023
2024
Code
A
B
C
D
E
H
I
J
K
L
Month
Jan
Feb
Mar
Apr
May
Jun
Jul
Aug
Sep
Oct
Nov
Dec
Code
1
2
3
4
5
6
7
8
9
O
N
D
Top View
xx = Product Type Marking Code
(See Electrical Characteristics Table)
YM = Date Code Marking
Y = Year (ex: E = 2017)
M = Month (ex: 9 = September)
SOD123
MMSZ5221B - MMSZ5259B
Document number: DS18010 Rev. 28 - 2
2 of 5
www.diodes.com
October 2017
© Diodes Incorporated
MMSZ5221B - MMSZ5259B
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Forward Voltage @ IF = 10mA
VF
0.9
V
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Power Dissipation (Note 4) @TL = +75°C
PD
500
mW
Power Dissipation (Note 5) @TA = +25°C
PD
370
mW
Thermal Resistance, Junction to Ambient Air (Note 5)
RθJA
338
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-65 to +150
°C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Type
Number
Type
Code
Zener Voltage Range (Note 6)
Test
Current
Maximum Zener
Impedance
f = 1KHz
Maximum Reverse
Leakage Current (Note 6)
VZ @ IZT
IZT
ZZT @ IZT
ZZK @ IZK
= 0.25mA
IR
@ VR
Nom (V)
Min (V)
Max (V)
mA
A
V
MMSZ5221B
C1
2.4
2.28
2.52
20
30
1,200
100
1.0
MMSZ5223B
C3
2.7
2.57
2.84
20
30
1,300
75
1.0
MMSZ5225B
C5
3.0
2.85
3.15
20
30
1,600
50
1.0
MMSZ5226B
G1
3.3
3.14
3.47
20
28
1,600
25
1.0
MMSZ5227B
G2
3.6
3.42
3.78
20
24
1,700
15
1.0
MMSZ5228B
G3
3.9
3.71
4.10
20
23
1,900
10
1.0
MMSZ5229B
G4
4.3
4.09
4.52
20
22
2,000
5.0
1.0
MMSZ5230B
G5
4.7
4.47
4.94
20
19
1,900
5.0
2.0
MMSZ5231B
E1
5.1
4.85
5.36
20
17
1,600
5.0
2.0
MMSZ5232B
E2
5.6
5.32
5.88
20
11
1,600
5.0
3.0
MMSZ5233B
E3
6.0
5.70
6.30
20
7
1,600
5.0
3.5
MMSZ5234B
E4
6.2
5.89
6.51
20
7
1,000
5.0
4.0
MMSZ5235B
E5
6.8
6.46
7.14
20
5
750
3.0
5.0
MMSZ5236B
F1
7.5
7.13
7.88
20
6
500
3.0
6.0
MMSZ5237B
F2
8.2
7.79
8.61
20
8
500
3.0
6.5
MMSZ5238B
F3
8.7
8.27
9.14
20
8
600
3.0
6.5
MMSZ5239B
F4
9.1
8.65
9.56
20
10
600
3.0
7.0
MMSZ5240B
F5
10
9.50
10.50
20
17
600
3.0
8.0
MMSZ5241B
H1
11
10.45
11.55
20
22
600
2.0
8.4
MMSZ5242B
H2
12
11.40
12.60
20
30
600
1.0
9.1
MMSZ5243B
H3
13
12.35
13.65
9.5
13
600
0.5
9.9
MMSZ5245B
H5
15
14.25
15.75
8.5
16
600
0.1
11
MMSZ5246B
J1
16
15.20
16.80
7.8
17
600
0.1
12
MMSZ5248B
J3
18
17.10
18.90
7.0
21
600
0.1
14
MMSZ5250B
J5
20
19.00
21.00
6.2
25
600
0.1
15
MMSZ5251B
K1
22
20.90
23.10
5.6
29
600
0.1
17
MMSZ5252B
K2
24
22.80
25.20
5.2
33
600
0.1
18
MMSZ5254B
K4
27
25.65
28.35
5.0
41
600
0.1
21
MMSZ5255B
K5
28
26.60
29.40
4.5
44
600
0.1
21
MMSZ5256B
M1
30
28.50
31.50
4.2
49
600
0.1
23
MMSZ5257B
M2
33
31.35
34.65
3.8
58
700
0.1
25
MMSZ5258B
M3
36
34.20
37.80
3.4
70
700
0.1
27
MMSZ5259B
M4
39
37.05
40.95
3.2
80
800
0.1
30
Notes: 4. RΘJL = 132°C/W
5. Device mounted on FR-4 PCB with 1 inch copper pad layout.
6. Short duration pulse test used to minimize self-heating effect.
MMSZ5221B - MMSZ5259B
Document number: DS18010 Rev. 28 - 2
3 of 5
www.diodes.com
October 2017
© Diodes Incorporated
MMSZ5221B - MMSZ5259B
0
0.1
0.2
0.3
0.4
0.5
25050 75 100 125 150
P , POWER DISSIPATION (W)
D
T, TEMPERATURE ( C)
Figure 1 Power Derating Curve
°
0.6
Note 5
P vs.
DTL
P vs.T
D A
0
10
20
30
40
50
0 1 2 3 4 5 6 78 9 10
I , ZENER CURRENT (mA)
Z
V , ZENER VOLTAGE (V)
Figure 2 Typical Zener Breakdown Characteristics
Z
0
10
20
30
0
I , ZENER CURRENT (mA)
Z
V , ZENER VOLTAGE (V)
Figure 3 Typical Zener Breakdown Characteristics
Z
10 20 30 40
T = 25°C
J
Test current IZ
10
12
18
22
27
33 36
15
39
Nominal Zener Voltage
C , TOTAL CAPACITANCE (pF)
T
10
100
1,000
10 100
1V , NOMINAL ZENER VOLTAGE (V)
Figure 4 Typical Total Capacitance vs. Nominal Zener Voltage
Z
1
10
100
1,000
110 100
V , ZENER VOLTAGE (V)
Figure 5 Typical Zener Impedance Characteristics
Z
Z , ZENER IMPEDANCE ( )
Z
-0.08
-0.06
-0.04
-0.02
0
0.02
0.04
0.06
0.08
0.10
0.12
0.14
0 5 10 15 20 25 30 35 40
V , ZENER VOLTAGE (V)
Z
Figure 6 Typical Temperature Coefficient of Zener Voltage
vs. Zener Voltage (MMSZ5227B - MMSZ5258B)
TC OF V , TEMPERATURE COEFFICIENT
OF ZENER VOLTAGE (%/°C)
Z
MMSZ5221B - MMSZ5259B
Document number: DS18010 Rev. 28 - 2
4 of 5
www.diodes.com
October 2017
© Diodes Incorporated
MMSZ5221B - MMSZ5259B
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOD123
c
He
E
bD
All 7°
All R0.100
a
L
A
A1
All R0.100
All 7°
SOD123
Dim
Min
Max
Typ
A
1.00
1.35
1.05
A1
0.00
0.10
0.05
b
0.52
0.62
0.57
c
0.10
0.15
0.11
D
1.40
1.70
1.55
E
2.55
2.85
2.65
He
3.55
3.85
3.65
L
0.25
0.40
0.30
a
--
All Dimensions in mm
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOD123
Y
X
X1
Dimensions
Value (in mm)
X
0.900
X1
4.050
Y
0.950
MMSZ5221B - MMSZ5259B
Document number: DS18010 Rev. 28 - 2
5 of 5
www.diodes.com
October 2017
© Diodes Incorporated
MMSZ5221B - MMSZ5259B
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2017, Diodes Incorporated
www.diodes.com

Products

DIODE ZENER 3V 500MW SOD123
入手可能な数量15769
単価26
DIODE ZENER 33V 500MW SOD123
入手可能な数量49877
単価28
DIODE ZENER 28V 500MW SOD123
入手可能な数量23542
単価28
DIODE ZENER 39V 500MW SOD123
入手可能な数量12043
単価28
DIODE ZENER 8.7V 500MW SOD123
入手可能な数量11243
単価28
DIODE ZENER 2.7V 500MW SOD123
入手可能な数量8613
単価28
DIODE ZENER 8.2V 500MW SOD123
入手可能な数量4172
単価28
DIODE ZENER 9.1V 500MW SOD123
入手可能な数量0
単価28
DIODE ZENER 10V 370MW SOD123
入手可能な数量4851
単価31
DIODE ZENER 13V 500MW SOD123
入手可能な数量1491
単価53
DIODE ZENER 13V 500MW SOD123
入手可能な数量6000
単価8.48067
DIODE ZENER 28V 370MW SOD123
入手可能な数量1471
単価53
DIODE ZENER 28V 370MW SOD123
入手可能な数量3000
単価8.48067
DIODE ZENER 4.3V 500MW SOD123
入手可能な数量1103
単価28
DIODE ZENER 20V 500MW SOD123
入手可能な数量1689
単価53
DIODE ZENER 22V 500MW SOD123
入手可能な数量106
単価24
DIODE ZENER 18V 500MW SOD123
入手可能な数量615
単価28
DIODE ZENER 11V 500MW SOD123
入手可能な数量159
単価28
DIODE ZENER 27V 500MW SOD123
入手可能な数量112
単価28
DIODE ZENER 5.1V 500MW SOD123
入手可能な数量0
単価20