JPY | USD

BAV99 Datasheet

Diodes Incorporated

Download PDF Datasheet

Datasheet

BAV99
Document number: DS12007 Rev. 26 - 2
1 of 4
www.diodes.com
April 2018
© Diodes Incorporated
BAV99
DUAL SURFACE MOUNT SWITCHING DIODE
Features
Fast Switching Speed
Surface Mount Package Ideally Suited for Automated Insertion
For General Purpose Switching Applications
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Notes 3 & 4)
Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data
Case: SOT23
Case Material: Molded Plastic, “Green” Molding Compound
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Matte Tin Finish Annealed over Alloy 42 Leadframe
(Lead Free Plating). Solderable per MIL-STD-202, Method 208
Polarity: See Diagram
Weight: 0.008 grams (Approximate)
Ordering Information (Note 5)
Part Number
Compliance
Case
Packaging
BAV99-7-F
Standard
SOT23
3,000/Tape & Reel
BAV99-13-F
Standard
SOT23
10,000/Tape & Reel
BAV99Q-7-F
Automotive
SOT23
3,000/Tape & Reel
BAV99Q-13-F
Automotive
SOT23
10,000/Tape & Reel
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and
Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. Product manufactured with Date Code 9W (week 39, 2009) and newer are built with Green Molding Compound. Product manufactured prior to Date
Code 9W are built with Non-Green Molding Compound and may contain Halogens or Sb2O3 Fire Retardants.
5. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
Date Code Key
1998
1999
…..
2011
2012
2013
2014
2015
2016
2017
2018
2019
2020
2021
2022
J
K
…..
Y
Z
A
B
C
D
E
F
G
H
I
J
Jan
Feb
Mar
Apr
May
Jun
Jul
Aug
Sep
Oct
Nov
Dec
1
2
3
4
5
6
7
8
9
O
N
D
Top View
SOT23
Top View
Internal Schematic
Kxx
YM
Kxx
YM
xx = JE, Product Type Marking Code
YM
= Date Code Marking for Chengdu
Assembly / Test site
= Year (ex: F = 2018)
M = Month (ex: 9 = September)
xx = JE, Product Type Marking Code
YM = Date Code Marking for Shanghai
Assembly / Test site
Y = Year (ex: F = 2018)
M = Month (ex: 9 = September)
e3
BAV99
Document number: DS12007 Rev. 26 - 2
2 of 4
www.diodes.com
April 2018
© Diodes Incorporated
BAV99
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Non-Repetitive Peak Reverse Voltage
VRM
100
V
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
75
V
RMS Reverse Voltage
VR(RMS)
53
V
Forward Continuous Current (Note 6)
IFM
300
mA
Non-Repetitive Peak Forward Surge Current @ t = 1.0µs
@ t = 1.0s
IFSM
2.0
1.0
A
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Power Dissipation (Note 6)
PD
350
mW
Thermal Resistance Junction to Ambient Air (Note 6)
RθJA
357
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-65 to +150
°C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Min
Max
Unit
Test Condition
Reverse Breakdown Voltage (Note 7)
V(BR)R
75
V
IR = 2.5µA
Forward Voltage
VF
0.715
0.855
1.0
1.25
V
IF = 1.0mA
IF = 10mA
IF = 50mA
IF = 150mA
Reverse Current (Note 7)
IR
2.5
50
30
25
µA
µA
µA
nA
VR = 75V
VR = 75V, TJ = +150°C
VR = 25V, TJ = +150°C
VR = 20V
Total Capacitance
CT
2.0
pF
VR = 0, f = 1.0MHz
Reverse Recovery Time
trr
4.0
ns
IF = IR = 10mA,
Irr = 0.1 x IR, RL = 100
Notes: 6. Part mounted on Polymide PC board with pad dimensions 1.13mm x 1.27mm.
7. Short duration pulse test used to minimize self-heating effect.
BAV99
Document number: DS12007 Rev. 26 - 2
3 of 4
www.diodes.com
April 2018
© Diodes Incorporated
BAV99
0
50
100
150
200
250
25050 75 100 125 150
P , POWER DISSIPATION (mW)
D
T , AMBIENT TEMPERATURE ( C)
A°
Fig. 1 Power Derating Curve
300
350
R = 357°C/W
JA
Note 6
0.1
1
0.01
0.0010 1.5
1.0
0.5
I , INSTANTANEOUS FORWARD CURRENT (A)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Forward Characteristics
F
0.1
1
10
100
1,000
10,000
020 40 60 80 100
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Fig. 3 Typical Reverse Characteristics
R
I , INSTANTANEOUS REVERSE CURRENT (nA)
R
0.0
0.2
0.4
0.6
0.8
1.8
1.6
1.4
1.2
1.0
2.0
010 20 40
30
C , TOTAL CAPACITANCE (pF)
T
V , REVERSE VOLTAGE (V)
Fig. 4 Typical Capacitance vs. Reverse Voltage
R
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOT23
J
K1 K
L1
GAUGE PLANE
0.25
H
L
M
All 7°
A
CB
D
G
F
a
SOT23
Dim
Min
Max
Typ
A
0.37
0.51
0.40
B
1.20
1.40
1.30
C
2.30
2.50
2.40
D
0.89
1.03
0.915
F
0.45
0.60
0.535
G
1.78
2.05
1.83
H
2.80
3.00
2.90
J
0.013
0.10
0.05
K
0.890
1.00
0.975
K1
0.903
1.10
1.025
L
0.45
0.61
0.55
L1
0.25
0.55
0.40
M
0.085
0.150
0.110
a
--
All Dimensions in mm
BAV99
Document number: DS12007 Rev. 26 - 2
4 of 4
www.diodes.com
April 2018
© Diodes Incorporated
BAV99
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOT23
X
Y
Y1 C
X1
Dimensions
Value (in mm)
C
2.0
X
0.8
X1
1.35
Y
0.9
Y1
2.9
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2018, Diodes Incorporated
www.diodes.com

Products

SWITCHING DIODE SOT23
入手可能な数量5870
単価19
DIODE ARRAY GP 75V 300MA SOT23
入手可能な数量22356
単価16
DIODE ARRAY GP 75V 300MA SOT23-3
入手可能な数量1698
単価16
DIODE ARRAY GP 75V 300MA SOT23-3
入手可能な数量0
単価0