JPY | USD

9814,9852 Series Datasheet

Coto Technology

Download PDF Datasheet

Datasheet

DIMENSIONS
in Inches (Millimeters)
MAX.
9814 & 9852 Series Surface Mount Reed Relays
Ideally suited to the needs of Automated Test Equipment, Instrumentation and
Telecommunications requirements, Coto’s 9814 & 9852 Series is a miniature Surface
Mount Reed Relay that combines small size with exceptional RF performance. The
9814 extends life at ATE loads 3X or more utilizing Coto’s proprietary switch technol-
ogy. The external Magnetic Shield reduces interaction between parts in high density
boards. The 9852 adds Form C capability. Small size plus added features allow for high
density packing, and make these relays ideal for designs such as high speed, high pin
count VLSI testers where high speed, small size and high performance are all needed.
9814 & 9852 Series Features
u
Available in Axial, Gull wing and “J” lead configurations
u
Tape and Reel packaging available
u
High reliability, hermetically sealed contacts for long life
u
High Insulation Resistance - 10
12
Ω minimum (Form A)
u
Coaxial shield for 50 Ω impedance
u
6.5 GHz bandwidth for RF and Pulse switching (fast rise time pulses)
u
External Magnetic Shield
u
RoHS compliant
9814 & 9852 SURFACE MOUNT REED RELAYS
Ordering Information
Part Number
Model Number
9814 9852
Coil Voltage
03 = 3.3 volts (9814)
05 = 5 volts
Lead Style
00 = Gull Wing
10 = Axial
20 = J-Lead
9XXX-XX-XX
Gull Wing2
Axial2
J-Lead2
Models 9814 & 9852
uFor RF Graph Performance, see “RF Graphs” section
of the Reed Relay Technical & Application Information
NOTE
tel: (401) 943.2686 | fax: (401) 942.0920
07082013
Notes:
1 Consult factory for life expectancy at other switching loads. Contact resistance
2.0Ω defines end of life.
2 Surface mount component processing temperature: 50F / 260°C max for 1 min-
ute dwell time. Temperature measured on leads where lead exits molded package.
Environmental Ratings:
Storage Temp: -35°C to +100°C; Operating Temp: -20°C to +85°C
All electrical parameters measured at 25°C unless otherwise specified.
Vibration: 20 G’s to 2000 Hz; Shock: 50 G’s
COTO TECHNOLOGY, INC.For most recent data visit www.cotorelay.com
MODEL NUMBER 9814 9852
Parameters Test Conditions Units 1 Form A
50 Ω Coaxial
1 Form C
50 Ω Coaxial
COIL SPECS.
Nom. Coil Voltage VDC 3.3 5 5
Max. Coil Voltage VDC 4 6 6
Coil Resistance +/- 10%, 25° C Ω70 150 110
Operate Voltage Must Operate by VDC - Max. 2.5 3.8 3.8
Release Voltage Must Release by VDC - Min. 0.4 0.4 0.4
CONTACT RATINGS
Switching Voltage Max DC/Peak AC Resist. Volts 100 30
Switching Current Max DC/Peak AC Resist. Amps 0.25 0.1
Carry Current Max DC/Peak AC Resist. Amps 0.5 0.2
Contact Rating Max DC/Peak AC Resist. Watts 3 3
Life Expectancy-Typical1Signal Level 1.0V, 10mA x 106 Ops. 1000
100 N/C
200 N/O
Static Contact
Resistance (max. init.) 50mV, 10mA Ω0.125 0.150
Dynamic Contact
Resistance (max. init.)
0.5V, 50mA
at 100 Hz, 1.5 msec Ω0.150 0.150
RELAY SPECIFICATIONS
Insulation Resistance
(minimum)
Between all Isolated Pins
at 100V, 25°C, 40% RH Ω1012 109
Capacitance - Typical
Across Open Contacts
No Shield
Shield Floating
Shield Guarding
pF
pF
pF
-
-
0.2
-
-
1.0
Open Contact to Coil
No Shield
Shield Floating
Shield Guarding
pF
pF
pF
-
-
0.5
-
-
1.0
Closed Contact to Coil Shield Guarding pF 0.5 0.5
Contact to Shield Contacts Open, Shield Floating pF - -
Dielectric Strength
(minimum)
Between Contacts
Contacts to Shield
Contacts/Shield to Coil
VDC/peak AC
VDC/peak AC
VDC/peak AC
200
1500
1500
200
1000
1000
Operate Time - including
bounce - Typical
At Nominal Coil Voltage,
30 Hz Square Wave msec. 0.25 1.0
Release Time - Typical msec. 0.05 1.0
Top View:
Dot stamped on top of relay refers to pin #1 location
1357
24 68
1357
24 68
135
7
2468
9852
9802
07082013

Products

RELAY RF SPST 250MA 5V
入手可能な数量15508
単価1265
RELAY RF SPST 250MA 3.3V
入手可能な数量4770
単価1265
RELAY RF SPST 250MA 3.3V
入手可能な数量8636
単価999
RELAY RF SPST 250MA 5V
入手可能な数量4986
単価991
RELAY RF SPDT 100MA 5V
入手可能な数量4747
単価5485
RELAY RF SPST 250MA 3.3V
入手可能な数量2817
単価1334
RELAY RF SPST 250MA 3.3V
入手可能な数量5451
単価1160
RELAY RF SPST 250MA 5V
入手可能な数量891
単価1334
RELAY RF SPDT 100MA 5V
入手可能な数量669
単価5485
RELAY RF SPST 250MA 3.3V
入手可能な数量0
単価0
RELAY RF SPST 250MA 5V
入手可能な数量0
単価0