JPY | USD

SLPX Type Datasheet

Cornell Dubilier Electronics (CDE)

View All Related Products | Download PDF Datasheet

Datasheet

Type SLPX 85 °C Snap-In Aluminum Electrolytic
Best Value 85 °C Snap-In Type
Type SLPX is the best value package snap-in series for 85 ºC,
3000 h operation. This series is the most cost-eective choice
for DC ltering and power supply applications where long life
and high ripple capability are needed.
Highlights
- 3000 h ripple load life at rated voltage
- 85 ºC rated
- Small case size with high capacitance
- Best for switching power supplies
- 22 mm to 35 mm diameter, 10 mm lead spacing
- Great value snap-in type
Speci cations - High ripple current
Temperature Range –40 ºC to +85 ºC ≤ 250 Vdc
–25 ºC to +85 ºC ≥ 315 Vdc
Rated Voltage Range 10 Vdc to 450 Vdc
Capacitance Range 68 µF to 82,000 µF
Capacitance Tolerance ±20%
Leakage Current ≤ 3 √CV µA at 5 minutes
Ripple Current Multipliers Ambient Temperature
20 ºC - 45 ºC 55 ºC 65 ºC - 75 ºC 85 ºC
1.58 1.41 1.22 1.00
Frequency
10 kHz &
60 Hz 120 Hz 1 kHz
Voltage Up
10 - 100 Vdc 0.90 1.00 1.15 1.25
160 - 450 Vdc 0.80 1.00 1.15 1.47
To apply multipliers, see ratings tables for ripple current values
Low Temperature Characteristics Impedance ratio: Z  Z
–20C +25C
≤ 10 (10 Vdc)
≤ 8 (16–50 Vdc)
≤ 4 (63–100 Vdc)
≤ 3 (150–450 Vdc)
Endurance Life 3,000 h @ full load @ 85 ºC
 Capacitance ±20%
ESR ≤200% of limit
DCL 100 % of limit
Shelf Life 1,000 h @ 85 ºC
 Capacitance ±15%
ESR ≤150% of limit
DCL 100 % of limit
Vibration 10 Hz to 55 Hz 0.06” and 10g max 2 h in each plane
RoHS Compliant
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Type SLPX 85 °C Snap-In Aluminum Electrolytic
Best Value 85 °C Snap-In Type
Part Numbering System
SLPX 562 M 025 A1 P 3 A
Case Insulating
Type Cap Tolerance Voltage Code Polarity Sleeve Pin Style
SLPX 821 = 820 µF M = ±20% 025 = 25 Vdc P = Polarized 3 = PVC Blank = 2 pins
332 = 3300 µF 250 = 250 Vdc
Diameter Length mm (in)
25 30 35 40 45 50
mm (in) (1.00) (1.18) (1.38) (1.57) (1.77) (2.00)
22 (0.87) A1 A3 A5 A7 A4 A9
25 (1.00) C1 C3 C5 C7 C4 C9
30 (1.18) E1 E3 E5 E7 E4 E9
35 (1.38) H1 H3 H5 H7 H4 H9
snap-in 6.3 mm L
103 = 10,000 µF A = 2 pins snap-in
4.0 mm L
Outline Drawing
10.0
Vent
L±2
2 x Ø2.0±0.1
D+1 max.
6.3±1
PC Board Mounting Holes
Ratings
Additional Voltages and Sizes available at www.cde.com/catalogs/SLPX.pdf
1.5 +0.2/-0.1
0.8 +0.2/-0.1
6.3 3.5
0.8 +0.2/-0.1
4.0 mm pin length option
(add A to end of part #)
3000 h @ 85 ºC Max 25 °C ESR Max 85 °C Ripple
Cap Catalog () (A )
rms
(F) Part Number 120 Hz 20kHz 120 Hz 20kHz
Nominal
Size (DxL)
(mm)
Cap
(F)
3000 h @ 85 ºC
Catalog
Part Number
Max 25 °C ESR
()
120 Hz 20kHz
Max 85 °C Ripple
(A )
rms
120 Hz 20kHz
Nominal
Size (DxL)
(mm)
10 Vdc (13 Vdc Surge) 10 Vdc (13 Vdc Surge)
12000 SLPX123M010A1P3 0.061 0.046 2.41 3.01
15000 SLPX153M010A3P3 0.049 0.037 2.88 3.60
15000 SLPX153M010C1P3 0.049 0.037 2.88 3.60
22 x 25
22 x 30
25 x 25
68000
68000
82000
SLPX683M010E9P3 0.011 0.008 7.50 9.38
SLPX683M010H7P3 0.011 0.008 7.48 9.35
SLPX823M010H9P3 0.009 0.007 8.50 10.63
30 x 50
35 x 40
35 x 50
18000 SLPX183M010A5P3 0.041 0.031 3.22 4.03
18000 SLPX183M010C3P3 0.041 0.031 3.08 3.85
22000 SLPX223M010A7P3 0.033 0.025 3.79 4.74
22 x 35
25 x 30
22 x 40
16 Vdc (20 Vdc Surge)
8200
10000
12000
SLPX822M016A1P3 0.081 0.061 2.56 3.20
SLPX103M016A3P3 0.066 0.050 2.89 3.61
SLPX123M016A3P3 0.055 0.041 3.13 3.91
22 x 25
22 x 30
22 x 3022000 SLPX223M010C3P3 0.033 0.025 3.66 4.58
22000 SLPX223M010E1P3 0.033 0.025 3.53 4.41
27000 SLPX273M010A4P3 0.027 0.020 4.04 5.05
25 x 30
30 x 25
22 x 45
12000
15000
15000
SLPX123M016C1P3 0.055 0.041 3.01 3.76
SLPX153M016A5P3 0.044 0.033 3.69 4.61
SLPX153M016C3P3 0.044 0.033 3.64 4.55
25 x 25
22 x 35
25 x 3027000 SLPX273M010C5P3 0.027 0.020 4.04 5.05
27000 SLPX273M010E3P3 0.027 0.020 3.99 4.99
33000 SLPX333M010A9P3 0.022 0.017 4.58 5.73
25 x 35
30 x 30
22 x 50
15000
18000
18000
SLPX153M016E1P3 0.044 0.033 3.73 4.66
SLPX183M016A7P3 0.037 0.028 3.98 4.98
SLPX183M016C5P3 0.037 0.028 3.98 4.98
30 x 25
22 x 40
25 x 3533000 SLPX333M010C7P3 0.022 0.017 4.56 5.70
33000 SLPX333M010E3P3 0.022 0.017 4.58 5.73
39000 SLPX393M010C4P3 0.019 0.014 5.29 6.61
25 x 40
30 x 30
25 x 45
18000
22000
22000
SLPX183M016E3P3 0.037 0.028 3.88 4.85
SLPX223M016A9P3 0.030 0.023 4.52 5.65
SLPX223M016C7P3 0.030 0.023 4.44 5.55
30 x 30
22 x 50
25 x 4039000 SLPX393M010E5P3 0.019 0.014 5.21 6.51
39000 SLPX393M010H3P3 0.019 0.014 5.50 6.88
47000 SLPX473M010C9P3 0.016 0.012 5.78 7.23
30 x 35
35 x 30
25 x 50
22000
27000
27000
SLPX223M016E3P3 0.030 0.023 4.38 5.48
SLPX273M016C4P3 0.025 0.019 4.98 6.23
SLPX273M016E5P3 0.025 0.019 4.95 6.19
30 x 30
25 x 45
30 x 3547000 SLPX473M010E7P3 0.016 0.012 5.78 7.23
47000 SLPX473M010H5P3 0.016 0.012 5.55 6.94
56000 SLPX563M010E4P3 0.013 0.010 6.59 8.24
30 x 40
35 x 35
30 x 45
27000
33000
33000
SLPX273M016H3P3 0.025 0.019 4.82 6.03
SLPX333M016C9P3 0.020 0.015 5.49 6.86
SLPX333M016E7P3 0.020 0.015 5.60 7.00
35 x 30
25 x 50
30 x 4056000 SLPX563M010H5P3 0.013 0.010 6.40 8.00 35 x 35
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Type SLPX 85 °C Snap-In Aluminum Electrolytic
Best Value 85 °C Snap-In Type
Cap
(F)
3000 h @ 85 ºC
Catalog
Part Number
Max 25 °C ESR
()
120 Hz 20kHz
Max 85 °C Ripple
(A )
rms
120 Hz 20kHz
Nominal
Size (DxL)
(mm)
Cap
(F)
3000 h @ 85 ºC
Catalog
Part Number
Max 25 °C ESR
()
120 Hz 20kHz
Max 85 °C Ripple
(A )
rms
120 Hz 20kHz
Nominal
Size (DxL)
(mm)
16 Vdc (20 Vdc Surge) 35 Vdc (44 Vdc Surge)
33000
39000
39000
SLPX333M016H3P3 0.020 0.015 5.46 6.83
SLPX393M016E4P3 0.017 0.013 6.21 7.76
SLPX393M016H5P3 0.017 0.013 6.12 7.65
35 x 30
30 x 45
35 x 35
10000
10000
12000
SLPX103M035C7P3 0.053 0.040 3.65 4.56
SLPX103M035E3P3 0.053 0.040 3.61 4.51
SLPX123M035C4P3 0.044 0.033 4.15 5.19
25 x 40
30 x 30
25 x 45
47000
47000
56000
SLPX473M016E9P3 0.014 0.011 6.93 8.66
SLPX473M016H7P3 0.014 0.011 6.89 8.61
SLPX563M016H4P3 0.012 0.009 7.69 9.61
30 x 50
35 x 40
35 x 45
12000
12000
15000
SLPX123M035E5P3 0.044 0.033 4.14 5.18
SLPX123M035H3P3 0.044 0.033 4.27 5.34
SLPX153M035C9P3 0.035 0.026 4.77 5.96
30 x 35
35 x 30
25 x 50
25 Vdc (32 Vdc Surge) 15000
15000
18000
SLPX153M035E7P3 0.035 0.026 4.80 6.00
SLPX153M035H5P3 0.035 0.026 4.95 6.19
SLPX183M035E4P3 0.029 0.022 5.30 6.63
30 x 40
35 x 35
30 x 45
5600
6800
8200
SLPX562M025A1P3 0.107 0.080 2.31 2.89
SLPX682M025A3P3 0.088 0.066 2.56 3.20
SLPX822M025A5P3 0.073 0.055 2.86 3.58
22 x 25
22 x 30
22 x 35 18000
22000
27000
SLPX183M035H7P3 0.029 0.022 5.71 7.14
SLPX223M035H4P3 0.024 0.018 6.38 7.98
SLPX273M035H9P3 0.020 0.015 6.90 8.63
35 x 40
35 x 45
35 x 50
8200
10000
10000
SLPX822M025C1P3 0.073 0.055 2.78 3.48
SLPX103M025A5P3 0.060 0.045 3.31 4.14
SLPX103M025C3P3 0.060 0.045 3.16 3.95
25 x 25
22 x 35
25 x 30 50 Vdc (63 Vdc Surge)
10000
12000
12000
SLPX103M025E1P3 0.060 0.045 3.28 4.10
SLPX123M025A7P3 0.050 0.038 3.77 4.71
SLPX123M025C5P3 0.050 0.038 3.63 4.54
30 x 25
22 x 40
25 x 35
2200
2700
3300
SLPX222M050A1P3 0.211 0.158 1.93 2.41
SLPX272M050A3P3 0.172 0.129 2.21 2.76
SLPX332M050A3P3 0.141 0.106 2.41 3.01
22 x 25
22 x 30
22 x 30
12000
15000
15000
SLPX123M025E1P3 0.050 0.038 3.80 4.75
SLPX153M025A9P3 0.040 0.030 4.21 5.26
SLPX153M025C7P3 0.040 0.030 4.10 5.13
30 x 25
22 x 50
25 x 40
3300
3900
3900
SLPX332M050C1P3 0.141 0.106 2.38 2.98
SLPX392M050A5P3 0.119 0.089 2.72 3.40
SLPX392M050C3P3 0.119 0.089 2.68 3.35
25 x 25
22 x 35
25 x 30
15000
18000
18000
SLPX153M025E3P3 0.040 0.030 4.00 5.00
SLPX183M025C4P3 0.033 0.025 4.68 5.85
SLPX183M025E5P3 0.033 0.025 4.66 5.83
30 x 30
25 x 45
30 x 35
4700
4700
4700
SLPX472M050A7P3 0.099 0.074 3.02 3.78
SLPX472M050C3P3 0.099 0.074 3.07 3.84
SLPX472M050E1P3 0.099 0.074 3.01 3.76
22 x 40
25 x 30
30 x 25
18000
22000
22000
SLPX183M025H3P3 0.033 0.025 4.68 5.85
SLPX223M025C9P3 0.027 0.020 5.29 6.61
SLPX223M025E7P3 0.027 0.020 5.33 6.66
35 x 30
25 x 50
30 x 40
5600
5600
5600
SLPX562M050A7P3 0.083 0.062 3.26 4.08
SLPX562M050A4P3 0.083 0.062 3.43 4.29
SLPX562M050C5P3 0.083 0.062 3.47 4.34
22 x 40
22 x 45
25 x 35
22000
27000
27000
SLPX223M025H5P3 0.027 0.020 5.26 6.58
SLPX273M025E4P3 0.022 0.017 6.02 7.53
SLPX273M025H7P3 0.022 0.017 6.02 7.53
35 x 35
30 x 45
35 x 40
5600
6800
6800
SLPX562M050E3P3 0.083 0.062 3.43 4.29
SLPX682M050A9P3 0.068 0.051 3.94 4.93
SLPX682M050C7P3 0.068 0.051 3.87 4.84
30 x 30
22 x 50
25 x 40
33000
33000
39000
SLPX333M025E9P3 0.018 0.014 5.29 6.61
SLPX333M025H4P3 0.018 0.014 6.75 8.44
SLPX393M025H9P3 0.015 0.011 7.56 9.45
30 x 50
35 x 45
35 x 50
6800
8200
8200
SLPX682M050E5P3 0.068 0.051 3.93 4.91
SLPX822M050C4P3 0.057 0.043 4.44 5.55
SLPX822M050E5P3 0.057 0.043 4.47 5.59
30 x 35
25 x 45
30 x 35
35 Vdc (44 Vdc Surge) 8200
10000
10000
SLPX822M050H3P3 0.057 0.043 4.41 5.51
SLPX103M050E7P3 0.046 0.035 5.08 6.35
SLPX103M050H5P3 0.046 0.035 4.92 6.15
35 x 30
30 x 40
35 x 35
3900
4700
4700
SLPX392M035A1P3 0.136 0.102 2.22 2.78
SLPX472M035A3P3 0.113 0.085 2.46 3.08
SLPX472M035C1P3 0.113 0.085 2.43 3.04
22 x 25
22 x 30
25 x 25 12000
12000
15000
SLPX123M050E9P3 0.039 0.029 5.72 7.15
SLPX123M050H7P3 0.039 0.029 5.69 7.11
SLPX153M050H4P3 0.031 0.023 6.56 8.20
30 x 50
35 x 40
35 x 45
5600
5600
5600
SLPX562M035A3P3 0.095 0.071 2.61 3.26
SLPX562M035A5P3 0.095 0.071 2.79 3.49
SLPX562M035C3P3 0.095 0.071 2.75 3.44
22 x 30
22 x 35
25 x 30 18000
22000
SLPX183M050H9P3 0.026 0.020 7.14 8.93
SLPX223M050H9P3 0.021 0.016 7.89 9.86
35 x 50
35 x 506800
6800
6800
SLPX682M035A7P3 0.078 0.059 2.97 3.71
SLPX682M035C3P3 0.078 0.059 2.89 3.61
SLPX682M035E1P3 0.078 0.059 3.09 3.86
22 x 40
25 x 30
30 x 25
63 Vdc (79 Vdc Surge)
1800
2200
2200
SLPX182M063A1P3 0.221 0.166 1.90 2.38
SLPX222M063A3P3 0.181 0.136 2.35 2.94
SLPX222M063C1P3 0.181 0.136 2.30 2.88
22 x 25
22 x 30
25 x 25
8200
8200
8200
SLPX822M035A4P3 0.065 0.049 3.47 4.34
SLPX822M035C5P3 0.065 0.049 3.33 4.16
SLPX822M035E3P3 0.065 0.049 3.29 4.11
22 x 45
25 x 35
30 x 30 2700
2700
SLPX272M063A5P3 0.147 0.110 2.50 3.13
SLPX272M063C3P3 0.147 0.110 2.52 3.15
22 x 35
25 x 3010000 SLPX103M035A9P3 0.053 0.040 3.75 4.69 22 x 50
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Type SLPX 85 °C Snap-In Aluminum Electrolytic
Best Value 85 °C Snap-In Type
Cap
(F)
3000 h @ 85 ºC
Catalog
Part Number
Max 25 °C ESR
()
120 Hz 20kHz
Max 85 °C Ripple
(A )
rms
120 Hz 20kHz
Nominal
Size (DxL)
(mm)
Cap
(F)
3000 h @ 85 ºC
Catalog
Part Number
Max 25 °C ESR
()
120 Hz 20kHz
Max 85 °C Ripple
(A )
rms
120 Hz 20kHz
Nominal
Size (DxL)
(mm)
63 Vdc (79 Vdc Surge) 80 Vdc (100 Vdc Surge)
3300 SLPX332M063A7P3 0.121 0.091 2.72 3.40 22 x 40
3300 SLPX332M063C3P3 0.121 0.091 2.74 3.43 25 x 30
3300 SLPX332M063E1P3 0.121 0.091 2.78 3.48 30 x 25
8200 SLPX822M080H4P3 0.040 0.030 5.89 7.36 35 x 45
10000 SLPX103M080H9P3 0.033 0.025 6.63 8.29 35 x 50
100 Vdc (125 Vdc Surge)
3900 SLPX392M063A4P3 0.102 0.077 3.09 3.86 22 x 45
3900 SLPX392M063C5P3 0.102 0.077 3.13 3.91 25 x 35
3900 SLPX392M063E3P3 0.102 0.077 3.09 3.86 30 x 30
820 SLPX821M100A1P3 0.324 0.243 1.86 2.33 22 x 25
1000 SLPX102M100A3P3 0.265 0.199 2.02 2.53 22 x 30
1200 SLPX122M100A3P3 0.221 0.166 2.12 2.65 22 x 30
4700 SLPX472M063A9P3 0.085 0.064 3.69 4.61 22 x 50
4700 SLPX472M063C7P3 0.085 0.064 3.59 4.49 25 x 40
4700 SLPX472M063E3P3 0.085 0.064 3.54 4.43 30 x 30
1200 SLPX122M100C1P3 0.221 0.166 2.11 2.64 25 x 25
1500 SLPX152M100A5P3 0.177 0.133 2.45 3.06 22 x 35
1500 SLPX152M100C3P3 0.177 0.133 2.47 3.09 25 x 30
5600 SLPX562M063C4P3 0.071 0.053 4.01 5.01 25 x 45
5600 SLPX562M063E5P3 0.071 0.053 4.00 5.00 30 x 35
5600 SLPX562M063H3P3 0.071 0.053 3.75 4.69 35 x 30
1800 SLPX182M100A7P3 0.147 0.110 2.77 3.46 22 x 40
1800 SLPX182M100C5P3 0.147 0.110 2.81 3.51 25 x 35
1800 SLPX182M100E1P3 0.147 0.110 2.65 3.31 30 x 25
6800 SLPX682M063C9P3 0.059 0.044 4.52 5.65 25 x 50
6800 SLPX682M063E7P3 0.059 0.044 4.55 5.69 30 x 40
6800 SLPX682M063H3P3 0.059 0.044 4.44 5.55 35 x 30
2200 SLPX222M100A4P3 0.121 0.091 3.15 3.94 22 x 45
2200 SLPX222M100C7P3 0.121 0.091 3.21 4.01 25 x 40
2200 SLPX222M100E3P3 0.121 0.091 3.17 3.96 30 x 30
8200 SLPX822M063E4P3 0.049 0.037 5.12 6.40 30 x 45
8200 SLPX822M063H5P3 0.049 0.037 5.05 6.31 35 x 35
10000 SLPX103M063E9P3 0.040 0.030 5.78 7.23 30 x 50
2700 SLPX272M100C4P3 0.098 0.074 3.66 4.58 25 x 45
2700 SLPX272M100E5P3 0.098 0.074 3.65 4.56 30 x 35
2700 SLPX272M100H3P3 0.098 0.074 3.77 4.71 35 x 30
10000 SLPX103M063H7P3 0.040 0.030 5.75 7.19 35 x 40 3300 SLPX332M100C9P3 0.080 0.060 4.15 5.19 25 x 50
12000 SLPX123M063E9P3 0.033 0.025 6.20 7.75 30 x 50 3300 SLPX332M100E7P3 0.080 0.060 4.18 5.23 30 x 40
12000 SLPX123M063H4P3 0.033 0.025 6.47 8.09 35 x 45 3300 SLPX332M100H5P3 0.080 0.060 4.07 5.09 35 x 35
12000 SLPX123M063H9P3 0.033 0.025 6.76 8.45 35 x 50 3900 SLPX392M100E4P3 0.068 0.051 4.67 5.84 30 x 45
80 Vdc (100 Vdc Surge) 3900 SLPX392M100H5P3 0.068 0.051 4.61 5.76 35 x 35
1200 SLPX122M080A1P3 0.276 0.207 1.77 2.21 22 x 25 4700 SLPX472M100H7P3 0.056 0.042 5.23 6.54 35 x 40
1500 SLPX152M080A3P3 0.221 0.166 2.01 2.51 22 x 30 4700 SLPX472M100E9P3 0.056 0.042 5.26 6.58 30 x 50
1800 SLPX182M080A3P3 0.184 0.138 2.11 2.64 22 x 30 5600 SLPX562M100H4P3 0.047 0.035 5.88 7.35 35 x 45
1800 SLPX182M080C1P3 0.184 0.138 2.26 2.83 25 x 25 6800 SLPX682M100H9P3 0.039 0.029 6.01 7.51 35 x 50
2200 SLPX222M080A7P3 0.151 0.113 2.53 3.16 22 x 40 160 Vdc (200 Vdc Surge)
2200 SLPX222M080C3P3 0.151 0.113 2.53 3.16 25 x 30 390 SLPX391M160A1P3 0.510 0.383 1.63 2.40 22 x 25
2200 SLPX222M080E1P3 0.151 0.113 2.56 3.20 30 x 25 470 SLPX471M160A3P3 0.423 0.317 1.86 2.73 22 x 30
2700 SLPX272M080A4P3 0.123 0.092 2.93 3.66 22 x 45 470 SLPX471M160C1P3 0.423 0.317 1.86 2.73 25 x 25
2700 SLPX272M080C5P3 0.123 0.092 2.93 3.66 25 x 35 560 SLPX561M160A3P3 0.355 0.266 2.15 3.16 22 x 30
2700 SLPX272M080E3P3 0.123 0.092 2.91 3.64 30 x 30 560 SLPX561M160C3P3 0.355 0.266 2.15 3.16 25 x 30
3300 SLPX332M080A9P3 0.101 0.076 3.23 4.04 22 x 50 680 SLPX681M160A7P3 0.293 0.220 2.35 3.45 22 x 40
3300 SLPX332M080C7P3 0.101 0.076 3.29 4.11 25 x 40 680 SLPX681M160C3P3 0.293 0.220 2.33 3.43 25 x 30
3300 SLPX332M080E3P3 0.101 0.076 3.25 4.06 30 x 30 680 SLPX681M160E1P3 0.293 0.220 2.33 3.43 30 x 25
3900 SLPX392M080C4P3 0.085 0.064 3.62 4.53 25 x 45 820 SLPX821M160A4P3 0.243 0.182 2.68 3.94 22 x 45
3900 SLPX392M080E5P3 0.085 0.064 3.70 4.63 30 x 35 820 SLPX821M160C5P3 0.243 0.182 2.65 3.90 25 x 35
4700 SLPX472M080C9P3 0.071 0.053 4.28 5.35 25 x 50 820 SLPX821M160E3P3 0.243 0.182 2.64 3.88 30 x 30
4700 SLPX472M080E7P3 0.071 0.053 4.23 5.29 30 x 40 1000 SLPX102M160A9P3 0.199 0.149 3.02 4.44 22 x 50
4700 SLPX472M080H3P3 0.071 0.053 4.12 5.15 35 x 30 1000 SLPX102M160C7P3 0.199 0.149 3.00 4.41 25 x 40
5600 SLPX562M080E4P3 0.059 0.044 4.70 5.88 30 x 45 1000 SLPX102M160E3P3 0.199 0.149 2.96 4.35 30 x 30
5600 SLPX562M080H5P3 0.059 0.044 4.64 5.80 35 x 35 1200 SLPX122M160C4P3 0.166 0.125 3.43 5.04 25 x 45
6800 SLPX682M080E9P3 0.049 0.037 5.27 6.59 30 x 50 1200 SLPX122M160E5P3 0.166 0.125 3.41 5.01 30 x 35
6800 SLPX682M080H7P3 0.049 0.037 5.24 6.55 35 x 40 1200 SLPX122M160H3P3 0.166 0.125 3.40 5.00 35 x 30
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Type SLPX 85 °C Snap-In Aluminum Electrolytic
Best Value 85 °C Snap-In Type
Cap
(F)
3000 h @ 85 ºC
Catalog
Part Number
Max 25 °C ESR
()
120 Hz 20kHz
Max 85 °C Ripple
(A )
rms
120 Hz 20kHz
Nominal
Size (DxL)
(mm)
160 Vdc (200 Vdc Surge)
1500 SLPX152M160E7P3 0.133 0.100 3.96 5.82
1500 SLPX152M160H5P3 0.133 0.100 3.94 5.79
1800 SLPX182M160E4P3 0.111 0.083 4.31 6.34
30 x 40
35 x 35
30 x 45
1800 SLPX182M160H5P3 0.111 0.083 4.28 6.29
2200 SLPX222M160H7P3 0.090 0.068 4.96 7.29
2700 SLPX272M160H9P3 0.074 0.056 5.57 8.19
35 x 35
35 x 40
35 x 50
180 Vdc (225 Vdc Surge)
330 SLPX331M180A1P3 0.603 0.452 1.49 2.19
390 SLPX391M180A1P3 0.510 0.383 1.84 2.70
470 SLPX471M180A3P3 0.423 0.317 1.91 2.81
22 x 25
22 x 25
22 x 30
470 SLPX471M180C1P3 0.423 0.317 2.08 3.06
560 SLPX561M180A5P3 0.355 0.266 2.25 3.31
560 SLPX561M180C1P3 0.355 0.266 2.25 3.31
25 x 25
22 x 35
25 x 25
680 SLPX681M180A5P3 0.293 0.220 2.48 3.65
680 SLPX681M180C3P3 0.293 0.220 2.50 3.68
680 SLPX681M180E1P3 0.293 0.220 2.46 3.62
22 x 35
25 x 30
30 x 25
820 SLPX821M180A7P3 0.243 0.182 2.86 4.20
820 SLPX821M180C5P3 0.243 0.182 2.75 4.04
820 SLPX821M180E1P3 0.243 0.182 2.69 3.95
22 x 40
25 x 35
30 x 25
1000 SLPX102M180C7P3 0.199 0.149 3.06 4.50
1000 SLPX102M180E3P3 0.199 0.149 3.10 4.56
1200 SLPX122M180C4P3 0.166 0.125 3.63 5.34
25 x 40
30 x 30
25 x 45
1200 SLPX122M180E5P3 0.166 0.125 3.55 5.22
1200 SLPX122M180H3P3 0.166 0.125 3.49 5.13
1500 SLPX152M180E7P3 0.133 0.100 4.10 6.03
30 x 35
35 x 30
30 x 40
1500 SLPX152M180H5P3 0.133 0.100 4.02 5.91
1800 SLPX182M180E4P3 0.111 0.083 4.55 6.69
1800 SLPX182M180H5P3 0.111 0.083 4.54 6.67
35 x 35
30 x 45
35 x 35
2200 SLPX222M180H7P3 0.090 0.068 4.83 6.04
2700 SLPX272M180H9P3 0.074 0.056 5.30 6.63
35 x 40
35 x 50
200 Vdc (250 Vdc Surge)
270 SLPX271M200A1P3 0.737 0.553 1.37 2.01
330 SLPX331M200A3P3 0.603 0.452 1.63 2.40
330 SLPX331M200A1P3 0.603 0.452 1.51 2.22
22 x 25
22 x 30
22 x 25
390 SLPX391M200A3P3 0.510 0.383 1.73 2.54
390 SLPX391M200C1P3 0.510 0.383 1.71 2.51
470 SLPX471M200A3P3 0.423 0.317 1.97 2.90
22 x 30
25 x 25
22 x 30
470 SLPX471M200C3P3 0.423 0.317 1.95 2.87
560 SLPX561M200A7P3 0.355 0.266 2.18 3.20
560 SLPX561M200C3P3 0.355 0.266 2.15 3.16
25 x 30
22 x 40
25 x 30
560 SLPX561M200E1P3 0.355 0.266 2.15 3.16
680 SLPX681M200A4P3 0.293 0.220 2.48 3.65
680 SLPX681M200C5P3 0.293 0.220 2.48 3.65
30 x 25
22 x 45
25 x 35
680 SLPX681M200E3P3 0.293 0.220 2.48 3.65
820 SLPX821M200A9P3 0.243 0.182 2.81 4.13
30 x 30
22 x 50
Cap
(F)
3000 h @ 85 ºC
Catalog
Part Number
Max 25 °C ESR
()
120 Hz 20kHz
Max 85 °C Ripple
(A )
rms
120 Hz 20kHz
Nominal
Size (DxL)
(mm)
200 Vdc (250 Vdc Surge)
820 SLPX821M200C7P3 0.243 0.182 2.79 4.10
820 SLPX821M200E3P3 0.243 0.182 2.75 4.04
1000 SLPX102M200C4P3 0.199 0.149 3.28 4.82
25 x 40
30 x 30
25 x 45
1000 SLPX102M200E5P3 0.199 0.149 3.15 4.63
1000 SLPX102M200H3P3 0.199 0.149 3.25 4.78
1200 SLPX122M200C9P3 0.166 0.125 3.61 5.31
30 x 35
35 x 30
25 x 50
1200 SLPX122M200E7P3 0.166 0.125 3.61 5.31
1200 SLPX122M200E4P3 0.166 0.125 3.80 5.59
1200 SLPX122M200H5P3 0.166 0.125 3.57 5.25
30 x 40
30 x 45
35 x 35
1500 SLPX152M200E4P3 0.133 0.100 4.13 6.07
1500 SLPX152M200H5P3 0.133 0.100 3.85 5.66
1500 SLPX152M200H7P3 0.133 0.100 4.06 5.97
30 x 45
35 x 35
35 x 40
1500 SLPX152M200H4P3 0.133 0.100 4.26 6.26
1800 SLPX182M200H4P3 0.111 0.083 4.59 6.75
2200 SLPX222M200H9P3 0.090 0.068 5.25 7.72
35 x 45
35 x 45
35 x 50
220 Vdc (270 Vdc Surge)
220 SLPX221M220A1P3 0.905 0.679 1.30 1.91
270 SLPX271M220A1P3 0.737 0.553 1.42 2.09
330 SLPX331M220A3P3 0.603 0.452 1.59 2.34
22 x 25
22 x 25
22 x 30
330 SLPX331M220C1P3 0.603 0.452 1.59 2.34
390 SLPX391M220A5P3 0.510 0.383 1.80 2.65
390 SLPX391M220C1P3 0.510 0.383 1.75 2.57
25 x 25
22 x 35
25 x 25
470 SLPX471M220A5P3 0.423 0.317 2.06 3.03
470 SLPX471M220C3P3 0.423 0.317 2.08 3.06
470 SLPX471M220E1P3 0.423 0.317 2.16 3.18
22 x 35
25 x 30
30 x 25
560 SLPX561M220A7P3 0.355 0.266 2.22 3.26
560 SLPX561M220C5P3 0.355 0.266 2.38 3.50
560 SLPX561M220E1P3 0.355 0.266 2.18 3.20
22 x 40
25 x 35
30 x 25
680 SLPX681M220A4P3 0.293 0.220 2.62 3.85
680 SLPX681M220C7P3 0.293 0.220 2.56 3.76
680 SLPX681M220E3P3 0.293 0.220 2.52 3.70
22 x 45
25 x 40
30 x 30
820 SLPX821M220C4P3 0.243 0.182 2.91 4.28
820 SLPX821M220E5P3 0.243 0.182 2.84 4.17
820 SLPX821M220H3P3 0.243 0.182 2.79 4.10
25 x 45
30 x 35
35 x 35
1000 SLPX102M220C9P3 0.199 0.149 3.53 5.19
1000 SLPX102M220E7P3 0.199 0.149 3.36 4.94
1000 SLPX102M220H3P3 0.199 0.149 3.29 4.84
25 x 50
30 x 40
35 x 30
1200 SLPX122M220E7P3 0.166 0.125 3.54 5.20
1200 SLPX122M220E4P3 0.166 0.125 3.72 5.47
1200 SLPX122M220H5P3 0.166 0.125 3.68 5.41
30 x 40
30 x 45
35 x 35
1500 SLPX152M220H7P3 0.133 0.100 4.10 5.13
1800 SLPX182M220H4P3 0.111 0.083 4.52 5.65
35 x 40
35 x 45
250 Vdc (300 Vdc Surge)
220 SLPX221M250A1P3 0.905 0.679 1.24 1.82
270 SLPX271M250A3P3 0.737 0.553 1.50 2.21
22 x 25
22 x 30
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Type SLPX 85 °C Snap-In Aluminum Electrolytic
Best Value 85 °C Snap-In Type
Cap
(F)
3000 h @ 85 ºC
Catalog
Part Number
Max 25 °C ESR
()
120 Hz 20kHz
Max 85 °C Ripple
(A )
rms
120 Hz 20kHz
Nominal
Size (DxL)
(mm)
Cap
(F)
3000 h @ 85 ºC
Catalog
Part Number
Max 25 °C ESR
()
120 Hz 20kHz
Max 85 °C Ripple
(A )
rms
120 Hz 20kHz
Nominal
Size (DxL)
(mm)
250 Vdc (300 Vdc Surge) 315 Vdc (365 Vdc Surge)
330 SLPX331M250A3P3 0.603 0.452 1.66 2.44 22 x 30 1000 SLPX102M315H9P3 0.199 0.149 3.57 4.46 35 x 50
330 SLPX331M250C1P3 0.603 0.452 1.61 2.37 25 x 25 350 Vdc (400 Vdc Surge)
390 SLPX391M250A5P3 0.510 0.383 1.88 2.76 22 x 35 120 SLPX121M350A1P3 1.659 1.244 1.04 1.53 22 x 25
390 SLPX391M250C3P3 0.510 0.383 1.88 2.76 25 x 30 150 SLPX151M350A3P3 1.327 0.995 1.20 1.76 22 x 30
470 SLPX471M250A7P3 0.423 0.317 2.15 3.16 22 x 40 150 SLPX151M350C1P3 1.327 0.995 1.22 1.79 25 x 25
470 SLPX471M250C5P3 0.423 0.317 2.15 3.16 25 x 35 180 SLPX181M350A3P3 1.106 0.830 1.34 1.97 22 x 30
470 SLPX471M250E1P3 0.423 0.317 2.04 3.00 30 x 25 180 SLPX181M350C1P3 1.106 0.830 1.37 2.01 25 x 25
560 SLPX561M250A4P3 0.355 0.266 2.48 3.65 22 x 45 220 SLPX221M350A5P3 0.905 0.679 1.47 2.16 22 x 35
560 SLPX561M250C5P3 0.355 0.266 2.35 3.45 25 x 35 220 SLPX221M350C3P3 0.905 0.679 1.53 2.25 25 x 30
560 SLPX561M250E3P3 0.355 0.266 2.35 3.45 30 x 30 220 SLPX221M350E1P3 0.905 0.679 1.54 2.26 30 x 25
680 SLPX681M250C7P3 0.293 0.220 2.67 3.92 25 x 40 270 SLPX271M350A7P3 0.737 0.553 1.70 2.50 22 x 40
680 SLPX681M250E5P3 0.293 0.220 2.71 3.98 30 x 35 270 SLPX271M350C5P3 0.737 0.553 1.73 2.54 25 x 35
820 SLPX821M250C9P3 0.243 0.182 3.01 4.42 25 x 50 270 SLPX271M350E1P3 0.737 0.553 1.80 2.65 30 x 25
820 SLPX821M250E5P3 0.243 0.182 2.98 4.38 30 x 35 330 SLPX331M350A4P3 0.603 0.452 1.87 2.75 22 x 45
820 SLPX821M250H3P3 0.243 0.182 2.96 4.35 35 x 30 330 SLPX331M350C7P3 0.603 0.452 1.97 2.90 25 x 40
1000 SLPX102M250E5P3 0.199 0.149 3.20 4.70 30 x 35 330 SLPX331M350E3P3 0.603 0.452 2.03 2.98 30 x 30
1000 SLPX102M250E4P3 0.199 0.149 3.56 5.23 30 x 45 390 SLPX391M350C7P3 0.510 0.383 2.14 3.15 25 x 40
1000 SLPX102M250E9P3 0.199 0.149 3.73 5.48 30 x 50 390 SLPX391M350E5P3 0.510 0.383 2.23 3.28 30 x 35
1000 SLPX102M250H5P3 0.199 0.149 3.48 5.12 35 x 35 390 SLPX391M350H3P3 0.510 0.383 2.30 3.38 35 x 30
1200 SLPX122M250E9P3 0.166 0.125 3.99 5.87 30 x 50 470 SLPX471M350E5P3 0.423 0.317 2.53 3.72 30 x 35
1200 SLPX122M250H7P3 0.166 0.125 3.84 5.64 35 x 40 470 SLPX471M350H3P3 0.423 0.317 2.55 3.75 35 x 30
1500 SLPX152M250H4P3 0.133 0.100 4.33 6.37 35 x 45 560 SLPX561M350E7P3 0.355 0.266 2.73 4.01 30 x 40
1800 SLPX182M250H9P3 0.111 0.083 4.54 6.67 35 x 50 560 SLPX561M350H5P3 0.355 0.266 2.75 4.04 35 x 35
315 Vdc (365 Vdc Surge) 680 SLPX681M350H7P3 0.293 0.220 3.15 4.63 35 x 40
180 SLPX181M315A3P3 1.106 0.830 1.29 1.90 22 x 30 820 SLPX821M350H4P3 0.243 0.182 3.47 5.10 35 x 45
180 SLPX181M315C1P3 1.106 0.830 1.38 2.03 25 x 25 1000 SLPX102M350H9P3 0.199 0.149 3.60 5.29 35 x 50
220 SLPX221M315A5P3 0.905 0.679 1.41 2.07 22 x 35 385 Vdc (435 Vdc Surge)
220 SLPX221M315C3P3 0.905 0.679 1.47 2.16 25 x 30
270 SLPX271M315A7P3 0.737 0.553 1.70 2.50 22 x 40
270 SLPX271M315C3P3 0.737 0.553 1.70 2.50 25 x 30
82 SLPX820M385A1P3 2.427 1.820 0.76 1.12 22 x 25
100 SLPX101M385A3P3 1.990 1.493 0.89 1.31 22 x 30
120 SLPX121M385A3P3 1.659 1.244 0.98 1.44 22 x 30
330 SLPX331M315A4P3 0.603 0.452 1.91 2.81 22 x 45
330 SLPX331M315C5P3 0.603 0.452 1.94 2.85 25 x 35
330 SLPX331M315E3P3 0.603 0.452 1.98 2.91 30 x 30
120 SLPX121M385C1P3 1.659 1.244 1.02 1.50 25 x 25
150 SLPX151M385A5P3 1.327 0.995 1.12 1.65 22 x 35
150 SLPX151M385C3P3 1.327 0.995 1.14 1.68 25 x 30
390 SLPX391M315A9P3 0.510 0.383 2.07 3.04 22 x 50
390 SLPX391M315C7P3 0.510 0.383 2.11 3.10 25 x 40
390 SLPX391M315E3P3 0.510 0.383 2.15 3.16 30 x 30
180 SLPX181M385A7P3 1.106 0.830 1.27 1.87 22 x 40
180 SLPX181M385C5P3 1.106 0.830 1.30 1.91 25 x 35
180 SLPX181M385E1P3 1.106 0.830 1.37 2.01 30 x 25
470 SLPX471M315C4P3 0.423 0.317 2.39 3.51 25 x 45
470 SLPX471M315E5P3 0.423 0.317 2.38 3.50 30 x 35
470 SLPX471M315H3P3 0.423 0.317 2.36 3.47 35 x 30
220 SLPX221M385A4P3 0.905 0.679 1.42 2.09 22 x 45
220 SLPX221M385C5P3 0.905 0.679 1.48 2.18 25 x 35
220 SLPX221M385E3P3 0.905 0.679 1.49 2.19 30 x 30
560 SLPX561M315E7P3 0.355 0.266 2.63 3.87 30 x 40
560 SLPX561M315H5P3 0.355 0.266 2.69 3.95 35 x 35
680 SLPX681M315E4P3 0.293 0.220 2.80 4.12 30 x 45
270 SLPX271M385C7P3 0.737 0.553 1.61 2.37 25 x 40
270 SLPX271M385E5P3 0.737 0.553 1.64 2.41 30 x 35
330 SLPX331M385C9P3 0.603 0.452 1.80 2.65 25 x 50
680 SLPX681M315H7P3 0.293 0.220 3.05 4.48 35 x 40
820 SLPX821M315E9P3 0.243 0.182 3.28 4.82 30 x 50
820 SLPX821M315H4P3 0.243 0.182 3.45 5.07 35 x 45
330 SLPX331M385E7P3 0.603 0.452 1.85 2.72 30 x 40
330 SLPX331M385H3P3 0.603 0.452 1.87 2.75 35 x 30
390 SLPX391M385E7P3 0.510 0.383 2.05 3.01 30 x 40
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Type SLPX 85 °C Snap-In Aluminum Electrolytic
Best Value 85 °C Snap-In Type
Cap
F
Catalog
Part Number
3000 h @ 85 ºC
Max ESR
 @ 25°C
120 Hz 20kHz
Max Ripple
(A ) max @ 85°C
rms
120 Hz 20kHz
Nominal
Size (DxL)
(mm)
385 Vdc (435 Vdc Surge)
390 SLPX391M385H5P3 0.510 0.383 2.07 3.04
470 SLPX471M385E9P3 0.423 0.317 2.26 3.32
470 SLPX471M385H7P3 0.423 0.317 2.26 3.32
35 x 35
30 x 50
35 x 40
560 SLPX561M385H4P3 0.355 0.266 2.59 3.81
680 SLPX681M385H9P3 0.293 0.220 2.80 4.12
35 x 45
35 x 50
400 Vdc (450 Vdc Surge)
82 SLPX820M400A1P3 2.427 1.820 0.84 1.23
100 SLPX101M400A3P3 1.990 1.493 0.99 1.46
120 SLPX121M400C1P3 1.659 1.244 1.13 1.66
22 x 25
22 x 30
25 x 25
120 SLPX121M400A3P3 1.659 1.244 1.09 1.60
150 SLPX151M400A5P3 1.327 0.995 1.24 1.82
150 SLPX151M400C3P3 1.327 0.995 1.27 1.87
22 x 30
22 x 35
25 x 30
180 SLPX181M400A7P3 1.106 0.830 1.41 2.07
180 SLPX181M400C3P3 1.106 0.830 1.44 2.12
180 SLPX181M400E1P3 1.106 0.830 1.52 2.23
22 x 40
25 x 30
30 x 25
220 SLPX221M400A4P3 0.905 0.679 1.58 2.32
220 SLPX221M400C3P3 0.900 0.675 1.54 2.26
220 SLPX221M400C5P3 0.905 0.679 1.64 2.41
22 x 45
25 x 30
25 x 35
220 SLPX221M400E3P3 0.905 0.679 1.66 2.44
270 SLPX271M400C7P3 0.737 0.553 1.79 2.63
270 SLPX271M400E3P3 0.737 0.553 1.82 2.68
330 SLPX331M400E3P3 0.603 0.452 2.05 3.01
330 SLPX331M400H3P3 0.603 0.452 2.05 3.01
30 x 30
25 x 40
30 x 30
30 x 30
35 x 30
330 SLPX331M400C4P3 0.603 0.452 2.00 2.94
390 SLPX391M400E7P3 0.510 0.383 2.26 3.32
390 SLPX391M400H5P3 0.510 0.383 2.28 3.35
25 x 45
30 x 40
35 x 35
470 SLPX471M400E4P3 0.423 0.317 2.51 3.69
470 SLPX471M400H7P3 0.423 0.317 2.54 3.73
560 SLPX561M400H9P3 0.355 0.266 3.13 4.60
30 x 45
35 x 40
35 x 50
560 SLPX561M400H7P3 0.355 0.266 2.85 4.19
680 SLPX681M400H9P3 0.293 0.220 3.10 3.88
820 SLPX821M400H9P3 0.240 0.180 3.40 4.25
35 x 40
35 x 50
35 x 50
420 Vdc (470 Vdc Surge)
82 SLPX820M420A1P3 2.427 1.820 0.85 1.25
100 SLPX101M420A3P3 1.990 1.493 0.97 1.43
100 SLPX101M420C1P3 1.990 1.493 0.98 1.44
22 x 25
22 x 30
25 x 25
120 SLPX121M420A3P3 1.659 1.244 1.07 1.57
120 SLPX121M420C1P3 1.659 1.244 1.08 1.59
150 SLPX151M420A5P3 1.327 0.995 1.21 1.78
22 x 30
25 x 25
22 x 35
150 SLPX151M420C3P3 1.327 0.995 1.26 1.85
150 SLPX151M420E1P3 1.327 0.995 1.30 1.91
180 SLPX181M420A7P3 1.106 0.830 1.33 1.96
25 x 30
30 x 25
22 x 40
Cap
F
Catalog
Part Number
3000 h @ 85 ºC
Max ESR
 @ 25°C
120 Hz 20kHz
Max Ripple
(A ) max @ 85°C
rms
120 Hz 20kHz
Nominal
Size (DxL)
(mm)
420 Vdc (470 Vdc Surge)
180 SLPX181M420C5P3 1.106 0.830 1.42 2.09
180 SLPX181M420E1P3 1.106 0.830 1.48 2.18
220 SLPX221M420A4P3 0.905 0.679 1.55 2.28
25 x 35
30 x 25
22 x 45
220 SLPX221M420C5P3 0.905 0.679 1.58 2.32
220 SLPX221M420E3P3 0.905 0.679 1.65 2.43
270 SLPX271M420C7P3 0.737 0.553 1.74 2.56
25 x 35
30 x 30
25 x 40
270 SLPX271M420E5P3 0.737 0.553 1.90 2.79
270 SLPX271M420H3P3 0.737 0.553 1.94 2.85
330 SLPX331M420C9P3 0.603 0.452 2.20 3.23
30 x 35
35 x 30
25 x 50
330 SLPX331M420E5P3 0.603 0.452 1.98 2.91
330 SLPX331M420H5P3 0.603 0.452 2.17 3.19
390 SLPX391M420E7P3 0.510 0.383 2.22 3.26
30 x 35
35 x 35
30 x 40
390 SLPX391M420H5P3 0.510 0.383 2.27 3.34
470 SLPX471M420E4P3 0.423 0.317 2.50 3.68
470 SLPX471M420H7P3 0.423 0.317 2.61 3.84
35 x 35
30 x 45
35 x 40
560 SLPX561M420H4P3 0.355 0.266 2.95 4.34 35 x 45
450 Vdc (500 Vdc Surge)
68 SLPX680M450A1P3 3.903 2.927 0.71 1.04
82 SLPX820M450A1P3 3.236 2.427 0.86 1.26
100 SLPX101M450C1P3 2.654 1.991 0.97 1.43
22 x 25
22 x 25
25 x 25
120 SLPX121M450A3P3 2.212 1.659 1.00 1.47
120 SLPX121M450C3P3 2.212 1.659 1.09 1.60
22 x 30
25 x 30
120 SLPX121M450E1P3 2.212 1.659 1.12 1.65
150 SLPX151M450A7P3 1.769 1.327 1.18 1.73
30 x 25
22 x 40
150 SLPX151M450C3P3 1.769 1.327 1.25 1.84
150 SLPX151M450E1P3 1.769 1.327 1.29 1.90
180 SLPX181M450E1P3 1.470 1.103 1.35 1.98
25 x 30
30 x 25
30 x 25
180 SLPX181M450A4P3 1.474 1.106 1.32 1.94
180 SLPX181M450C5P3 1.474 1.106 1.40 2.06
22 x 45
25 x 35
220 SLPX221M450C7P3 1.206 0.905 1.59 2.34
220 SLPX221M450E3P3 1.206 0.905 1.64 2.41
220 SLPX221M450H3P3 1.206 0.905 1.66 2.44
25 x 40
30 x 30
35 x 30
270 SLPX271M450C4P3 0.983 0.737 1.73 2.54
270 SLPX271M450E3P3 0.983 0.737 1.78 2.62
270 SLPX271M450E5P3 0.983 0.737 1.89 2.78
25 x 45
30 x 30
30 x 35
270 SLPX271M450H3P3 0.983 0.737 1.90 2.79
330 SLPX331M450H5P3 0.804 0.603 2.15 3.16
330 SLPX331M450E7P3 0.804 0.603 2.12 3.12
35 x 30
35 x 35
30 x 40
390 SLPX391M450E4P3 0.680 0.510 2.35 3.45
390 SLPX391M450H7P3 0.680 0.510 2.38 3.50
470 SLPX471M450H9P3 0.565 0.424 2.80 4.12
30 x 45
35 x 40
35 x 50
470 SLPX471M450H4P3 0.565 0.424 2.68 3.94 35 x 45
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
1
100
10
1
100
Type SLPX 85 °C Snap-In Aluminum Electrolytic
Best Value 85 °C Snap-In Type
Typical Performance Curves
Type SLPX Capacitance vs Frequency at Temperatures 470 µF 450 V
Type SLPX Capacitance vs Frequency at Temperatures 2200 µF 50 V
1.2 1.2
85 ºC
65 ºC
45 ºC
25 ºC
0 ºC
85 ºC
65 ºC
45 ºC
25 ºC
0 ºC
1
ESR Ratio to 25 °C, 120 Hz Value
Ratio to 25 ºC, 120 Hz Value
Ratio to 25 ºC, 120 Hz Value
0.8
0.6
0.4
0.8
0.6
0.4
0.2 0.2
0 0
10 100 1000 10000 100000 1000000 10 100 1000 10000 100000 1000000
Frequency (Hz) Frequency (Hz)
Type SLPX ESR vs Frequency at Temperatures 2200 µF 50 V
Type SLPX ESR vs Frequency at Temperatures 470µF 450V 100
1000
40 ºC
0 ºC
25 ºC
45 ºC
65 ºC
85 ºC
20 ºC
0 ºC
25 ºC
45 ºC
65 ºC
85 ºC
Ratio to 25 ºC, 120 Hz Value
10
1
0.1
10 100 1000 10000 100000 1000000 10 100 1000 10000 100000 1000000
Frequency (Hz)
Frequency (Hz)
0.1
Type SLPX Impedance vs Frequency at Temperatures 470 µF 450 V Type SLPX Impedance vs Frequency at Temperatures 2200 µF 50 V
100
40 ºC
20 ºC
0 ºC
25 ºC
45 ºC
20 ºC
0 ºC
25 ºC
45 ºC
65 ºC
85 ºC
Ratio to 25 ºC, 120 Hz Value
Ratio to 25 ºC, 120 Hz Value
10
1
0.1 0.1
0.01 0.01
65 ºC
85 ºC
10 100 1000 10000 100000 1000000 10 100 1000 10000 100000 1000000
Frequency (Hz)
Frequency (Hz)
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
10
1
Notice and Disclaimer: All product drawings, descriptions, specications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, conrming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specic customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specied by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.

Products

CAP ALUM 10000UF 20% 63V SNAP
入手可能な数量14336
単価610
CAP ALUM 2200UF 20% 63V SNAP
入手可能な数量3119
単価253
CAP ALUM 10000UF 20% 25V SNAP
入手可能な数量9946
単価280
CAP ALUM 10000UF 20% 25V SNAP
入手可能な数量4994
単価342
CAP ALUM 3300UF 20% 80V SNAP
入手可能な数量3914
単価436
CAP ALUM 4700UF 20% 80V SNAP
入手可能な数量2263
単価515
CAP ALUM 10000UF 20% 50V SNAP
入手可能な数量2130
単価515
CAP ALUM 220UF 20% 400V SNAP
入手可能な数量786
単価525
CAP ALUM 15000UF 20% 50V SNAP
入手可能な数量21610
単価587
CAP ALUM 10000UF 20% 63V SNAP
入手可能な数量5887
単価587
CAP ALUM 2200UF 20% 200V SNAP
入手可能な数量6079
単価799
CAP ALUM 4700UF 20% 35V SNAP
入手可能な数量6725
単価225
CAP ALUM 1000UF 20% 100V SNAP
入手可能な数量2287
単価272
CAP ALUM 15000UF 20% 16V SNAP
入手可能な数量1946
単価272
CAP ALUM 4700UF 20% 50V SNAP
入手可能な数量924
単価315
CAP ALUM 4700UF 20% 50V SNAP
入手可能な数量7203
単価347
CAP ALUM 10000UF 20% 35V SNAP
入手可能な数量5949
単価365
CAP ALUM 6800UF 20% 50V SNAP
入手可能な数量1202
単価368
CAP ALUM 4700UF 20% 63V SNAP
入手可能な数量766
単価419
CAP ALUM 6800UF 20% 63V SNAP
入手可能な数量703
単価438