JPY | USD

GT Series Toggle Datasheet

C&K

View All Related Products | Download PDF Datasheet

Datasheet

F
Toggle
F–43
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
GT Series
Sealed Ultraminiature Toggle Switches
EPOXY
SEAL
.170 DIA.
.015 TYP.
(0,38)
.100
(2,54)
.177
(4,50)
.150
(3,81)
.160
(4,06)
.020 TYP.
(0,51)
.100
(2,54)
.066 DIA.
.063
(1,60)
.228
(5,79)
.130 TYP.
(3,30)
ACTUATOR SHOWN IN POS. 1
TERMINAL NOS. FOR
REFERENCE ONLY
GT12 MODEL
TERMINALS 1,3,4 & 6 ONLY
1
3
4
6
.276
(7,01)
C&K MARKING
1
2
3
4
6
C&K MARKING
GT12-omit hole 2.
PC MOUNTING
Features/Benefits
Sealed against solder and cleaning
process contaminants
Ultraminiature size, smallest
footprint available
Thru-hole and surface mount models
High temperature materials (UL 94V-0)
RoHS compliant and compatible
Typical Applications
Hand-held telecommunications
Small instrumentation
Specifications
CONTACT RATING: 0.4 VA max. @ 20 V AC or DC max.
MECHANICAL & ELECTRICAL LIFE: 40,000 make-and-break
cycles at full load.
CONTACT RESISTANCE: Below 50 m Ω typ. initial @
2-4 V DC, 100 mA.
INSULATION RESISTANCE: 109 Ω min.
DIELECTRIC STRENGTH: 500 Vrms min. @ sea level.
OPERATING TEMPERATURE: –30ºC to 85ºC.
SOLDERABILITY: Per MIL-STD-202F method 208D, or
EIA RS-186E method 9 (1 hour steam aging).
PACKAGING: Surface mount switches shipped in anti-static
tape and reel packaging per EIA 481-3, see page F-47 for
drawings and reel information. Tape and cover strip are
conductive for use near statically sensitive components,
consult Customer Service Center.
Materials
HOUSING AND BASE: Glass filled nylon 4/6, flame retardant,
heat stabilized (UL 94V-0).
ACTUATOR: Glass filled nylon 4/6, flame retardant, heat stabilized
(UL 94V-0), with standard internal o-ring seal.
SWITCH SUPPORT: Brass, tin plated.
MOVABLE CONTACTS: Copper alloy, with gold plate over
nickel plate.
STATIONARY CONTACTS: Copper alloy, with gold plate over
nickel plate.
TERMINALS: Gold.
TERMINAL SEAL: Epoxy. All terminals insert molded.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
How To Order
Complete part numbers for GT Series Sealed Ultraminiature Toggle Switches are shown on pages F–43 thru F–47.
GT11MCBE
SPDT
Schematic
SPST Note: Pins 4 and 6 not connected
OPEN N/A 3-1
Conn. Te rms.
OFF NONE ON
GT12MCBE
Schematic
SPDT Note: Pins 4 and 6 not connected
2-3 OPEN 2-1
Conn. Terms.
ON NONE ON
ON OFF ON
GT11MCBE
GT13MCBE
SWITCH FUNCTION
POS.1 POS. 2 POS. 3
PART NUMBER
31 jan 18
F
Toggle
F–44
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
GT Series
Sealed Ultraminiature Toggle Switches
1
2
3
4
5
6
C&K MARKING
1
3
4
6
ACTUATOR SHOWN IN POS. 1 TERMINAL NOS. FOR
REFERENCE ONLY
GT22 MODEL
TERMINALS 1,3,4 & 6 ONLY
EPOXY
SEAL
.170 DIA.
.015 TYP.
(0,38)
.100
(2,54)
.177
(4,50)
.150
(3,81)
.160
(4,06)
.020 TYP.
(0,51)
.100
(2,54)
.066 DIA.
.063
(1,60)
.228
(5,79)
.130 TYP.
(3,30)
.276
(7,01)
C&K MARKING
GT22-omit holes 2 & 5.
PC MOUNTING
GT22-omit holes 2 & 5.
PC MOUNTING
Actuator Shown
In Pos. 1
GT12 Models
GT12-omit hole 2.
PC MOUNTING
GT21MCBE
DPDT
GT11MABE
Horizontal
Actuation
SPDT
GT21MABE
Horizontal
Actuation
DPDT
Schematic
DPST
OPEN N/A 3-1
Conn. Terms.
OFFNONE ON
GT22MCBE
Schematic
DPDT
2-3, 5-6 OPEN 2-1, 5-4
Conn. Terms.
ON NONE ON
ON OF
FO
N
GT21MCBE
GT23MCBE
SWITCH FUNCTION
POS.1 POS. 2 POS. 3
PART NUMBER
Schematic
SPST
OPEN N/A 3-1
Conn. Terms.
OFFNONE ON
GT12MABE
Schematic
SPDT
2-3 OPEN 2-1
Conn. Te rms.
ON NONE ON
ON OFFON
GT11MABE
GT13MABE
SWITCH FUNCTION
POS.1 POS. 2POS. 3
PART NUMBER
Schematic
DPST
OPEN N/A 3-1, 6-4
Conn. Terms.
OFFNONE ON
GT22MABE
Schematic
DPDT
2-3, 5-6 OPEN 2-1, 5-4
Conn. Te rms.
ON NONE ON
ON OFFON
GT21MABE
GT23MABE
SWITCH FUNCTION
POS.1 POS. 2POS. 3
PART NUMBER
31 jan 18
F
Toggle
F–45
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
GT Series
Sealed Ultraminiature Toggle Switches
Actuator Shown In Pos. 1
GT22 Models:
1, 3, 4 & 6 terminals only.
GT22
omit holes 2 & 5.
PC MOUNTING
GT12 Models
Actuator Shown In Pos. 1
GT12
omit hole 2.
PC MOUNTING
Actuator Shown In Pos. 1
GT12 Models
GT12
omit hole 2.
PC MOUNTING
GT11MV3BE
SPDT
GT21MAVBE
Vertical
Actuation
DPDT
GT11MAVBE
Vertical
Actuation
SPDT
Schematic
SPST
OPEN N/A 3-1
Conn. Terms.
OFF NONE ON
GT12MAVBE
Schematic
SPDT
2-3 OPEN 2-1
Conn. Terms.
ON NONE ON
ON OFF ON
GT11MAVBE
GT13MAVBE
SWITCH FUNCTION
POS.1 POS. 2 POS. 3
PART NUMBER
Schematic
SPST Note: Pins 4 and 6 not connected
OPEN N/A 3-1
Conn. Terms.
OFF NON
EO
N
GT12MV3BE
Schematic
SPDT Note: Pins 4 and 6 not connected
2-3 OPEN 2-1
Conn. Te rms.
ON NONE ON
ON OFF ON
GT11MV3BE
GT13MV3BE
SWITCH FUNCTION
POS.1 POS. 2 POS. 3
PART NUMBER
Schematic
DPST
OPEN N/A 3-1, 6-4
Conn. Terms.
OFF NON
EO
N
GT22MAVBE
Schematic
DPDT
2-3, 5-6 OPEN 2-1, 5-4
Conn. Terms.
ON NONE ON
ON OFF ON
GT21MAVBE
GT23MAVBE
SWITCH FUNCTION
POS.1 POS. 2 POS. 3
PART NUMBER
31 jan 18
F
Toggle
F–46
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
GT Series
Sealed Ultraminiature Toggle Switches
GT22 Models:
1, 3, 4 & 6 terminals only
Actuator Shown
In Pos. 1
PC MOUNTING
(0,38) X (0,51)
.015 X .020 TYP.
.020 TYP.
(0,51)
.200
(5,08)
.053
(1,35) .050 TYP.
(1,27)
.340
(8,64)
.066 DIA.
.150
(3,81)
.276
(7,01)
.273
(6,93)
.215
(5,46)
321
TERM NOS. FOR
REFEREN CE ONLY
ACTUATOR SHO WN IN POS. 1
.100 TYP.
(2,54)
GT12 MODE L
TERM S. 1 & 3 ONLY
31
EPOXY
SEAL
.109
(2,77)
GT12-omit pad 2.
PC MOUNTING
GT12-omit pad 2.
PC MOUNTING
GT11MSCBE
SPDT
GT11MSABE
Horizontal
Actuation
SPDT
GT21MV3BE
DPDT
Standard with tape & reel packaging, see page F-47.
Standard with tape & reel packaging, see page F-47.
Schematic
SPST Note: Pins 4 and 6 not connected
OPEN N/A3-1
Conn. Terms.
OFF NONEON
GT12MSCBETR
Schematic
SPDT Note: Pins 4 and 6 not connected
2-3 OPEN 2-1
Conn. Terms
ON NONEON
ON OFF ON
GT11MSCBETR
GT13MSCBETR
SWITCH FUNCTION
POS.1POS. 2 POS. 3
PART NUMBER
Schematic
SPST
OPEN N/A3-1
Conn. Terms.
OFF NONEON
GT12MSABETR
Schematic
SPDT
2-3 OPEN 2-1
Conn. Terms.
ON NONEON
ON OFF ON
GT11MSABETR
GT13MSABETR
SWITCH FUNCTION
POS.1POS. 2 POS. 3
PART NUMBER
Schematic
DPST
OPEN N/A 3-1, 6-4
Conn. Terms.
OFF NONEON
GT22MV3BE
Schematic
DPDT
2-3, 5-6 OPEN 2-1, 5-4
Conn. Terms.
ON NONEON
ON OFF ON
GT21MV3BE
GT23MV3BE
SWITCH FUNCTION
POS.1POS. 2 POS. 3
PART NUMBER
31 jan 18
F
Toggle
F–47
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
TAPE & REEL
For part numbers GT11MSABE, GT12MSABE, GT13MSABE
For part numbers GT11MSCBE, GT12MSCBE, GT13MSCBE, GT21MSCBE, GT22MSCBE, GT23MSCBE,
REEL INFORMATION
OUTSIDE DIAMETER
13.00 (330,0)
PILOT HOLE
.512 (13,0)
QUANTITY PER REEL 600
REEL INFORMATION
OUTSIDE DIAMETER
13.00 (330,0)
PILOT HOLE
.512 (13,0)
QUANTITY PER REEL 200
GT Series
Sealed Ultraminiature Toggle Switches
Actuator Shown
In Pos. 1
GT22 Models
C&K MARKING
GT22-omit pads 2 & 5.
PC MOUNTING
Standard with tape & reel packaging
GT21MSCBE
DPDT
Schematic
DPST
OPEN N/A 3-1, 6-4
Conn. Te rms.
OFF NONE ON
GT22MSCBETR
Schematic
DPDT
2-3, 5-6 OPEN 2-1, 5-4
Conn. Terms.
ON NONE ON
ON OFF ON
GT21MSCBETR
GT23MSCBETR
SWITCH FUNCTION
POS.1 POS. 2 POS. 3
PART NUMBER
31 jan 18

Products

SWITCH TOGGLE SPDT 0.4VA 20V
入手可能な数量3414
単価699
SWITCH TOGGLE SPST 0.4VA 20V
入手可能な数量489
単価722
SWITCH TOGGLE SPDT 0.4VA 20V
入手可能な数量1189
単価713
SWITCH TOGGLE SPST 0.4VA 20V
入手可能な数量1380
単価777
SWITCH TOGGLE DPDT 0.4VA 20V
入手可能な数量850
単価936
SWITCH TOGGLE SPDT 0.4VA 20V
入手可能な数量274
単価883
SWITCH TOGGLE SPDT 0.4VA 20V
入手可能な数量486
単価705
SWITCH TOGGLE SPDT 0.4VA 20V
入手可能な数量376
単価824
SWITCH TOGGLE SPST 0.4VA 20V
入手可能な数量213
単価849
SWITCH TOGGLE SPDT 0.4VA 20V
入手可能な数量2101
単価796
SWITCH TOGGLE SPDT 0.4VA 20V
入手可能な数量163
単価798
SWITCH TOGGLE DPDT 0.4VA 20V
入手可能な数量179
単価999
SWITCH TOGGLE DPDT 0.4VA 20V
入手可能な数量98
単価1059
SWITCH TOGGLE DPST 0.4VA 20V
入手可能な数量47
単価1118
SWITCH TOGGLE SPST 0.4VA 20V
入手可能な数量0
単価743
SWITCH TOGGLE SPDT 0.4VA 20V
入手可能な数量0
単価751
SWITCH TOGGLE SPDT 0.4VA 20V
入手可能な数量0
単価847
SWITCH TOGGLE SPST 0.4VA 20V
入手可能な数量22
単価899
SWITCH TOGGLE DPST 0.4VA 20V
入手可能な数量0
単価965
SWITCH TOGGLE DPDT 0.4VA 20V
入手可能な数量24
単価1009