JPY | USD

PA0001 Datasheet

Chip Quik Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Application note revision 1.1 www.Proto-Advantage.com
Pin Assembly Instructions for Proto Advantage Adapters
1.0 Adapter Board Details
Proto Advantage Adapters include:
A Printed Circuit Board (PCB)
Surface Mount Pin Headers
Assembly Spacer
2.0 How to Install the Pins
It is best to first install the Surface Mount Device (SMD) on top of the PCB, without the pins installed. This allows
the PCB to sit flat on a desk and also allows the PCB to be reflowed without the pins possibly shifting during
reflow.
Once the SMD is installed onto the PCB, flip the PCB upside down. The pin headers come in row sizes of up to
40 pins. Align the pin row over the PCB pads and snap it to size using a pair of needle nose pliers, or cut the row
to size using a small blade. Place the assembly spacer over the two rows of pins. Solder the outside pins first.
Then remove the assembly spacer and solder the inside pins.
Snap the Pins to Size Put the Assembly Spacer on Solder the outside pins
Remove the spacer and Complete
solder the inside pins
1 © 2007-2016 Proto Advantage
A
AN
N0
00
00
02
2

Products

SOIC-8 TO DIP-8 SMT ADAPTER
入手可能な数量767
単価399
SOIC-16 TO DIP-16 SMT ADAPTER
入手可能な数量605
単価468
SC70-6/SOT-363 TO DIP-6 SMT ADAP
入手可能な数量472
単価308
SOT23-5/SC59-5/SC-74A TO DIP-6
入手可能な数量386
単価308
SOT23-6/SC59-6 TO DIP-6 SMT ADAP
入手可能な数量212
単価308
SOT23/TO-236 TO DIP-4 SMT ADAPTE
入手可能な数量132
単価308
SOT-223-4 TO DIP-6 SMT ADAPTER
入手可能な数量108
単価308
VSSOP-8 TO DIP-8 SMT ADAPTER
入手可能な数量363
単価365
TSSOP-8 TO DIP-8 SMT ADAPTER
入手可能な数量227
単価365
SOT23-8/TSOT-8 TO DIP-8 SMT ADAP
入手可能な数量164
単価365
MINI SOIC-8 TO DIP-8 SMT ADAPTER
入手可能な数量105
単価365
SOIC-14 TO DIP-14 SMT ADAPTER
入手可能な数量296
単価399
UMAX-8/USOP-8/MSOP-8 TO DIP-8
入手可能な数量163
単価399
SOIC-14 TO DIP-14 SMT ADAPTER
入手可能な数量138
単価399
SOIC-8 TO DIP-8 SMT ADAPTER
入手可能な数量137
単価399
FPC/FFC SMT CONN .5MM PITCH 10PI
入手可能な数量260
単価422
TO-252 DPAK TO DIP-6 SMT ADAPTER
入手可能な数量142
単価422
UMAX-10/USOP-10/MSOP-10TODIP-10
入手可能な数量142
単価468
TSSOP-16 TO DIP-16 SMT ADAPTER
入手可能な数量327
単価479
SOIC-20 TO DIP-20 SMT ADAPTER
入手可能な数量222
単価537