JPY | USD

1500, 1300 Series Datasheet

Bulgin

View All Related Products | Download PDF Datasheet

Datasheet

196 Switches
Rocker Switches
Bulgin’s range of high quality rocker switches includes a
huge choice of single and double pole options available
in various sizes, colours, terminations, actuator types
and ratings up to 16A, 250Vac, allowing for virtually any
design configuration.
Available types: Ultra-thin, Miniature, Twin unit,
Miniature round and Standard
Rating from 10A, 250V ac up to 20A, 277V ac
Single & double pole variants available
Push-on, solder & PCB terminals
Illuminated and non-illuminated options
High in-rush (ON-OFF types)
Matching Indicators
Splash resistant options
Choice of bezel styles and sizes, panel cut-outs
and actuators
Choice of switching circuits including 3 position
Switches 197
8800 Thinline Rocker Switches
10A 250Vac
Approvals and specifications
10(6)A 250Vac T100 1E4 (10,000 Operations)
6(2)A 250Vac T100 5E4 (50,000 Operations)
Inrush rating 10/50A 1E4 (10,000 Operations)
UL CSA 15A 250Vac (Twin unit is 10A 250Vac)
UL CSA 125Vac 1/2hp
UL 100°C, file E45221, CSA file LR10990
3mm contact gap.
H
9.7
T
2.6
8.8
1.5
X
7.5
4.0
6.2
6.3
6.8
6.9
17.4
17.5
X
*
*
21.0
9.5
9.9
10.0
X
13.4/
13.5
17.4
17.5
*
*
21.0
15.5
Panel Cut
A. Single pole
B. Single pole - Twin
Cut-outs must be punched in the
direction of insertion
Panel Cut
*Optional profile for orientation
*Optional profile for orientation
Bezel
Bezel
Dim XPanel thickness
0.75-1.2
1.25-1.99
2.00-3.00
19.1/19.2
19.3/19.4
19.7/19.8
Terminal Function Rocker Body Body Colour Rocker Colour
1
1a
Switches are ON when
pressed over terminal 1
3
4
1
2
Switches are ON when
pressed over terminal 1 or 3
Key Features
Ultra thin rocker switch
Ratings up to 15A,
250Vac
Single and twin gang
Panel cut out:
Single 19.3 x 6.8
Twin 19.3 x 13.4
ON - OFF
Single pole
8800
ON - OFF
Twin pole
8800
Black
B
Black
B
Red
R
Red
R
White
W
White
W
198 Switches
Dimensions
8800VA (H terminals shown) 8800V/8800VA (H terminals shown)
Finish
Matt finish only.
Colour
Call sales for custom colours.
A full range is available for large orders.
Legend printing
Select from the examples or call sales for
custom legends.
Legend Legend Colour Options
X8800VA H8800V/H8800VA H8800V/H8800VA
T8800V/T8800VA T8800V/T8800VA
X8800VA
T8800VA - - -
X8800VA
T8800VA - - -
Examples
Blank
_
Blank
_
132
Black
B
White
W
Switches 199
Rotary and push button
actuator options
Panel cut out: 19.3 x 12.9
8500 Rocker Switches - Miniature
10A 250Vac Single & Double Pole
Approvals and specifications
10(6)A 250Vac T125 IE4 (non lit types)
6(4)A 250Vac T125 5E4 (50,000 Operations)
10(6)A 250Vac T100 (lit types)
UL CSA 15A Non Ind 250Vac, 14A Ind
250Vac, 10A 277Vac
UL CSA 250Vac 1/2hp, 125Vac 1/4hp
UL 105°C, (non lit) file E45221, CSA file
LR10990
3mm contact gap.
Terminal Function Rocker Body Body Colour Rocker Colour
H
4.8 x 0.8
K
2.8 x 0.8
L
2.8 x 0.8
Right angle version of
K terminal available on
8500 only
R
4.8 x 0.8
T
Solder
ON OFF Switches are ON
when pressed over terminal 1
(Uses terminals 1a & 2a)
ON - OFF
Single pole
ON - OFF
Double pole
ON (lit) - OFF
Double pole
ON (lit) - OFF
Single pole
Indicator
UL/CSA E63363
Available with H
terminals only
Slotted for custom caps
H
Semi-rotary (not lit)
R
Paddle lever (not lit)
D
Curved (not lit)
V
Curved (lit)
V
Two colour (not lit)
X
Softline lens
A
Push button operation
(8500 only)
See drawing opposite
P
Standard body with terminal barrier
Panel cut out
Panel cut out
Bezel
Bezel
Body without terminal barrier
Cut-outs must be punched in the
direction of insertion
Dimensions for snap-in fixing
Panel thickness
0.75-1.25
1.25-2.00
2.00-3.00
Dim X
19.1/19.2
19.3/19.4
19.7/19.8
B
Black
B
Black
B
White
W
White
W
Red
R
Red
R
BC
Key Features
Miniature rocker switch
Ratings up to 15A,
250Vac
Single & double pole in
same body size
Illuminated & non-illuminated
Matching indicators
Industry standard panel
cut-out
8500
8503
8550
8553
8580
8.5 +/- 0.4
200 Switches
Dimensions
“B” body with barrier for H, T and K
terminals
“BC” body w/o barrier primarily for
L or R terminals (can be used for all
terminals)
‘PO’ Actuator and body - push button
function (8500 only)
H8500VB - - -
T8500VB - - -
H8550XB - - - H8550RB Semi-rotary
A splash proofing
option
H8500PO - - - H8553VB - - - H8580AB - - -
T8550XB - - - Pushbutton
option
T8553VB - - -
H8550HB - - -
T8550HB - - -
H8550VB - - -
T8550VB - - -
Examples
Insert Colour LegendLamp Voltage Legend Colour Options
Rocker Only
X
Blank
_
Blank
_
Blank
_
White
W
250V Neon
3
White
W
12V Filament
7
24V Filament
8
Leave blank for other
Rocker types
_
Red
R
125V Neon
2
Black
B076
Finish
Matt finish only.
Colour
Call sales for custom colours.
A full range is available for
large orders.
Legend printing
Select from the examples or
call sales for
custom legends.
Lamp voltage
Call sales for details of availa-
ble voltages.
Protective cover L167
Snaps on to bodies with V
or X style
rockers and A lens. This
reduces panel
thickness by 0.8mm.
22.5 +/- 0.4
Switches 201
8600 Rocker Switches - Miniature
10A 250Vac Single & Double Pole
Terminal Function
Approvals and specifications
10(4)A 250Vac T90 (unless noted below)
UL CSA See ratings below
UL 65°C, file E45221, CSA file LR10990
3mm contact gap except where marked μ.
H
4.8 x 0.8
T
3.5 x 0.8
Solder
X
PCB
0.8Sq
Double Pole switches with “X”
terminals are supplied without
terminal barriers
Cut-outs must be punched in the
direction of insertion
Rocker Body ColourBody
Curved
V
Curved (lit)
V
Slotted for actuator
(8600 and 8610 only)
H
Indicators
8630 N/A
6(1)A
UL E63363
CSA LR29381
KEMA-KUER
ON - OFF
8600
10(4)A
16A 250V, 10A 277V
1/2HP 277V,1/4HP 125V
ON - OFF
8650
10(4)A
10A 277V
1/2HP 277V,1/4HP 125V
ON - OFF ON - OFF
(momentary ON) (momentary ON)
8601 8651
6(1)A 6(1)A
16A 250V, 6A 277V 6A 277V
(momentary OFF)
ON - OFF
(momentary OFF)
ON - OFF
8602 8652
10A 10(4)A
6A 277V 6A 277V
ON - OFF
Lit
ON - OFF
Lit
N/A 8653
10(4)A
6A 277V
ON - ON ON - ON
8610 8660
6(1)A 6(1)A
10A 277V
1/2HP 277V,1/4HP 125V
10A 277V
1/2HP 277V,1/4HP 125V
ON - ON
(momentary 1 side)
ON - ON
(momentary 1 side)
8611 8661
6A 277V 6A 277V
ON - OFF - ON ON - OFF - ON
8620 μ 8670 μ
Flat Indicator only
(Single pole)
F
Single pole
Panel cut out Bezel
B
Single Pole dimensions for snap-in fixing
Panel thickness
0.75-1.25
1.25-1.99
2.00-3.00
Dim X
19.1/19.2
19.3/19.4
19.7/19.8
(Double Pole) with terminal barrier
B
Panel cut out Bezel
(Double Pole) w/o terminal barrier
Double Pole dimensions for snap-in fixing
Panel thickness
0.75-1.24
1.25-1.99
2.00-3.00
Dim X
19.1/19.2
19.3/19.4
19.7/19.8
BC
Approvals &
ratings vary
with function
ON OFF Switches
are ON when pressed
over terminal 3
Key Features
Miniature rocker switch
Ratings up to 16A,
250Vac
Single & double pole
ON/OFF, C/O, biased and
centre off switching
Push on, solder and PCB
terminals
Black
B
White
W
Red
R
Illuminated and non
illuminated
Matching indicators
Panel cut out
single: 19.3 x 12.9
double: 19.3 x 21.9
202 Switches
Options
Finish
Matt finish only.
Colour
Call sales for custom colours.
A full range is available for large orders.
Legend printing
Select from the examples or call sales for
custom legend.
Lamp voltage
Call sales for details of available voltages.
Blanking plate A8634FB
Dummy unit to fill unused panel holes.
Single pole size only.
Protective covers
L167 for SP
L180 for DP
Snap on to bodies with V rocker or F
lens. This reduces panel thickness
by 2.2mm.
Single Pole options
Most switches shown can have single
pole switching in double pole bodies.
Dimensions
Single pole Double pole
Terminals shown
are “H” 4.8 push on type
Terminal spacing
10.2 between pole centres
H8600VB - - -
T8600VB - - -
H8650VB - - - H8660VB - - - H8653VB - - -
T8653VB - - -
T8650VB - - - T8660VB - - -
H8630FB - - -
T8630FB - - -
H8600VB - - -
T8600VB - - -
Examples
Rocker Colour Lamp Voltage Legend Legend Colour
Blank
_
Amber
A
Blank
_
Blank
_
Red
R
12V Filament
7
24V Filament
8
White
W
Green
G
250V Neon
3
Red
R
White
W
Black
B
Clear
C
125V Neon
2 076
Black
B
Lit (DP)
Lit (DP)
Switches 203
8620 & 8670 Rocker Switches
3 Positions - 10A 250Vac
H8620VB ---
T8620VB ---
H8670VB ---
T8670VB ---
Approvals and specifications
10(4)A 250Vac T90
UL CSA 15A 277Vac (Single pole)
UL CSA 250Vac 1/2hp (Single pole)
UL CSA 125Vac 1/4hp (Single pole)
UL CSA 10A 277Vac (Double pole)
UL CSA 277Vac 1/2hp (Single & Double pole)
UL 90°C, file E45221, CSA file LR10990
μ contact gap.
Key Features
3 position miniature
rocker switch
Ratings up to 15A,
250Vac
Single & double pole
Centre off switching
Push on, solder and PCB
terminals
Matching indicators
Panel cut out:
single: 19.3 x 12.9
double: 19.3 x 21.9
Terminal Function Rocker Body Body Colour Rocker Colour
H
4.8 x 0.8
T
Solder
X
PCB 0.8sq
Double pole switch-
es with X terminals
are supplied without
terminal barriers
ON - OFF - ON
Single pole
ON - OFF - ON
Double pole
8620
8670
V
H
Curved
Slotted for actuator
(8620 only)
Single pole
Single pole - Twin
Cut-outs must be punched in the direction of insertion
Dim XPanel thickness
0.75-1.24
1.25-1.99
2.00-3.00
19.1/19.2
19.3/19.4
19.7/19.8
Dim XPanel thickness
0.75-1.24
1.25-1.99
2.00-3.00
19.1/19.2
19.3/19.4
19.7/19.8
B
B
Black
B
White
W
Red
R
Amber
A
Red
R
Green
G
Red
R
White
W
Clear
C
Black
B
Lit (DP)
Lit (DP)
204 Switches
Dimensions
Single pole Double pole Double pole
Terminals shown
are “H” 4.8 push on type
Terminal spacing
10.2 between pole centres
Terminal spacing
10.2 between pole centres
Options
Finish
Matt finish only.
Colour
Call sales for custom colours.
A full range is available for large orders.
Legend printing
Select from the examples or call sales for
custom legend.
Lamp voltage
Call sales for details of available voltages.
Blanking plate A8634FB
Dummy unit to fill unused panel holes.
Single pole size only.
Protective covers
L167 for SP
L180 for DP
Snap on to bodies with V rocker or F
lens. This reduces panel thickness
by 2.2mm.
Single Pole options
Most switches shown can have single
pole switching in double pole bodies.
Lamp Voltage Legend Legend Colour
Blank
_
Blank
_
Blank
_
12V Filament
7
24V Filament
8
White
W
250V Neon
3
Black
B
125V Neon
2 076
Switches 205
1250 Rocker Switches
10A 250Vac
Key Features
Standard rocker switch
Double pole in single
pole body
Snap in or sub panel
mount
Integral terminal barrier
Push on or PCB
terminals
C1250AP ---
C1250AN ---
Panel cut out:
27.2 x 12.4 (snap in)
26.3 x 12.4 (sub panel mount)
Terminal Function Rocker Body Body Colour Rocker Colour
C
X
6.3 x 0.8
PCB 0.8sq
(N body only)
On when pressed over
terminal 1
1250
Poles are 9.0mm
between centres.
2a 2
1a 1
ON - OFF
Double pole
On when pressed over terminal 1
1250SP
ON - OFF
Single pole
1a 1
ACurved
Shown in N body
Shown in P body
Panel cut-out
Cut-outs must be punched in the direction of insertion
Panel thickness
0.75-3.00
Dim XPanel thickness
0.75-1.24
1.25-1.99
2.00-3.00
26.1/26.2
26.3/26.4
26.7/26.8
N
P
Bezel
BezelPanel cut out
Black
B
Black
B
White
W
White
W
Grey
G
206 Switches
Approvals and specifications
10(6)A 250Vac T100
6A 400Vac T100
1A 30Vdc
UL CSA 10A 250Vac
UL CSA 16A 250Vac Resistive
UL CSA 125Vac 1/2hp
UL CSA 1A 30Vdc
UL 100°C, file E45221, CSA file LR10990
3mm contact gap
Dimensions
1250AN
(C terminals shown)
1250AN
(X terminals shown)
1250AP
(C terminals shown)
Terminals shown
are “H” 4.8 push on type
Terminal spacing
10.2 between pole centres
Terminal spacing
10.2 between pole centres
Legend OptionsLegend Colour
Blank
_
Blank
_
Black
B085
White
W
Finish
Matt finish only.
Colour
Call sales for custom
colours.
A full range is available for
large orders.
Legend printing
Select from the examples
or call sales for custom
legend.
Switches 207
6000 SP Splash Resistant Rocker Switches
16A 250Vac
Key Features
Ratings up to 20A,
277Vac
Positive switch action
Distinctive styling
Illuminated & nonilluminated
Single pole
Panel cut out:
30.1 x 11.1mm
Approvals and specifications
European 16(4)A 250Vac T125, 10A 400Vac T125
UL = 20A 277Vac, 1 1/2HP 250Vac 1HP 125Vac
CSA = 20A 277Vac, 1HP 125Vac, 1/2HP 125Vac
3mm contact gap with Positive Break switching.
Call factory for IP details.
ON - OFF
6000
ON - OFF
(momentary ON)
6001
ON - OFF
(momentary OFF)
6002
ON - OFF Lit
6003
ON - OFF Lit
(Unswitched neutral)
6008
ON - OFF
(momentary ON) Lit
(Unswitched neutral)
6009
ON - ON
6010
ON - ON
(momentary 1 side)
6011
Terminal Function Rocker Body Body Colour Lamp VoltageRocker Colour
C
H
S
6.3 x 0.8
4.8 x 0.8
Screw & Clamp
N/A for assemblies
with 3 terminals
Softline Matt
A
Softline Matt
A
Lit window Matt
P
L
Panel cut-out ** Bezel Black
B
White
W
Amber
A
Red
R
Green
G
Red
R
White
W
Clear
C
Black
B
Lit (DP)
Lit (DP)
Blank
_
12Vdc LED (P Rocker)
5
24Vdc LED (P Rocker)
6
12V Filament
7
24Vdc Filament
8
250V Neon
3
125V Neon
2
Cut-outs must be punched in the
direction of insertion
Vary with Function
Approvals & ratings vary with function
ON OFF Switches - ON when pressed
over terminals 3.
208 Switches
Dimensions
Panel thickness
L 0.75 to 2.5mm
** For cut-out details
on momentary switches
call sales
C6000AL - - - C6003AL - - - C6003PL - - - C6030AL - - -C6010AL - - -
C6000AL - - -
Examples
Integral Splash Resistance
Current carrying parts are protected
from moisture.
Droplets which may enter the switch
are channelled out through ports in
the switch body.
For IP65 see options below
Legend OptionsLegend Colour
Black
B
Blank
_
Protective Cover
G74
White
W
Blank
_
1223 Finish
Matt is standard.
Colour
Call sales for custom colours.
A full range is available for large
orders.
Legend printing
Select from the examples or
call sales for custom legends.
Lamp voltage
Call sales for details.
Protective cover
A snap on cover is available (add
G after body code), this reduces
panel thickness by 2mm.
Panel sealing washer W46 is
available, this reduces panel
thickness by 1.2mm.
Covers are not suitable for
momentary types. For all options
call the factory
Switches 209
6050 DP Splash Resistant Switches
& Twin Switches - 16A 250Vac
Key Features
Ratings up to 20A,
277V ac
Positive switch action
Distinctive styling
Illuminated &
non-illuminated
Double pole
Approvals and specifications
European 16(4)A 250Vac T125, 10A 400Vac
T125
UL CSA (except 6054 & 6055 Swtiches)
20A 277Vac, 250Vac 11/2hp, 125Vac 1hp
UL 100°C, file E45221, CSA file LR10990
3mm contact gap with Positive Break
switching.
Softline Matt
A
Softline Matt
A
6055
ON - OFF (Single pole)
(momentary ON)
Lit
6056
ON - OFF (Single pole)
Isolated light
6057
ON - OFF
Isolated light
6058
ON - OFF (Single pole)
Lit
Lit window Matt
Lit window
P
DC LED Illumination Avaliable
Panel cut out:
30.1 x 22.2mm
Terminal Function Rocker Body ColourBody
C
H
S
6.3 x 0.8
4.8 x 0.8
Screw & Clamp
N/A for assemblies
with 3 terminals
6050
ON - OFF
6051
ON - OFF
(momentary ON)
6052
ON - OFF
(momentary OFF)
6053
ON - OFF Lit
6054
ON - OFF
(momentary ON)
Lit
6059
ON - OFF (Single pole)
(momentary ON)
Isolated light
Double Pole
Twin units
Contact sales for information on
splash resistance and IP ratings
Panel cut-out ** Bezel
L
L
Amber
A
Red
R
Green
G
Red
R
White
W
Clear
C
Black
B
Lit (DP)
Un-Lit (DP)
210 Switches
Dimensions
Panel thickness
L 0.75 to 2.5mm
Terminal spacing - Poles 10.5 between centres
** For cut-out details
on momentary switches
call sales
C6050AL - - - C6000A/C6000AL C6003P/C6003PL C6003P/C6030ALC6053PL - - -
C6053AL - - -
Examples
Integral Splash Resistance
Current carrying parts are protected
from moisture. Droplets which may
enter the switch are channelled out
through ports in the switch body.
For IP65 see options below
Legend OptionsLegend ColourLamp VoltageRocker Colour
Red
R
White
W
Black
B
Blank
_
12Vdc LED (P Rocker)
5
24Vdc LED (P Rocker)
6
12V Filament
7
24Vdc Filament
8
250V Neon
3
125V Neon
2
Blank
_
1223
Black
B
Blank
_
White
W
Protective Cover
G74
Finish
Matt is standard.
Colour
Call sales for custom colours.
A full range is available for large orders.
Legend printing
Select from the examples or
call sales for custom legends.
Protective cover
The 6050 series is a water through
design. For a higher level of sealing, a
snap on cover is available (add G after
body code).
This reduces panel thickness by 1mm.
Panel sealing washer W42 is available.
This reduces panel thickness by
1.00mm. Covers are not suitable for
momentary types.
IP Ratings
Call the sales for details.
Terminal Link P1067
connects the poles of a double pole
switch or twin unit.
# Mounting orientation may affect IP
rating.
Vary with Function
Approvals & ratings vary with function
ON OFF Switches - ON when pressed
over terminals 3 & 6.
Switches 211
1500 Standard & 1300 High Inrush Switches
150A to EN61058-1 and 16A 250Vac
Approvals and specifications
1500 Series 16(4)A 250Vac T125
UL CSA 16A Non Ind 250Vac, (2 posn) 250Vac 1hp, 125Vac
1/2hp, (3 posn) 250Vac 1/2hp, 125Vac 1/4hp
1330 36Vdc 14A
1350 72 Vdc 7A
1500 & 1510 14 Vdc 10A
UL 85°C, file E45221, CSA file LR10990
In house test:
10A 24Vdc—Indicative rating only
1300 series 16(6)A 250Vac T125 5E4 (50,000 Ops.)
150A Inrush to EN61058-1
Key Features
Standard rocker switch
Non-illuminated
150A inrush
Choice of switching
circuits including 3
position
Choice of bezel styles
Choice of panel cut outs
Terminal Function Rocker Finish Body Colour Rocker ColourBody
C
6.3 x 0.8
H
4.8 x 0.8*
K
2.8 x 0.8*
T
Solder
U
Right angle “T” solder
terminal
X
PCB 0.8Sq*
*N/A for 1300 series
ON - OFF
Standard
1500
ON - OFF
(momentary ON)
1501
HP rating N/A
ON - OFF
(momentary OFF)
1502
HP rating N/A
ON - ON
1510 μ
HP rating N/A
ON - ON
(momentary 1 side)
1511 μ
HP rating N/A
ON - OFF - ON
1520 μ
125V & 250V 1/2 HP
H terminal rated
T100 only
ON - OFF - ON
(momentary 1 side)
1521 μ
HP rating N/A
H terminal rated
T100 only
ON - OFF - ON
(momentary 2 sides)
1522 μ
HP rating N/A
H terminal rated
T100 only
0430
HP rating N/A
H terminal rated
T100 only
ON - OFF
High
Inrush 1300
Softline Matt
A
Curved Matt or gloss
V
Splash resistant (with
Arcshield) Matt
W
Splash resistant (with
Arcshield) Matt
B
Slotted (for custom
Adaptors)
not momentary
H
Two colour Matt
ON - OFF only
(not momentary)
X
Flat lens Gloss (0430
only)
F
Softline lens Matt (0430
only) as F but with
raised profile
A
Cut-outs must be punched in the
direction of insertion
Panel cut-out Bezel
A
Gloss or Matt
B
Matt only
L
Matt only
Q
Gloss or matt
R
Matt only
T
Matt only
Matt
M
Gloss
G
Applies to both
Rocker & Body
Black
B
White
W
Red
R
Amber
A
Red
R
Green
G
Red
R
White
W
Clear
C
Black
B
Un-Lit
Lit
Matching indicator
Single pole
Splash resistant option
DC LED Illumination
Avaliable for “P“ Rocker
Panel cut out ‘A’ style:
27.3 x 12.3mm
212 Switches
C1500AR - - -
T1500AR - - -
C1510AL - - -
T1510AL - - -
C1520AL - - -
T1520AL - - -
C0430AL - - -
T0430AL - - -
C1500XL - - -
T1500XL - - -
C1500AL - - -
T1500AL - - -
Examples
Dimensions
Panel thickness
A,Q 0.75 to 3.3mm
L,B,T 0.75 to 2.5mm
R 0.75 to 3.0mm
* For cut-out details
on momentary switches
call sales
Splash Resistance
1500 W and B splash resistant options
Feather edge seals and a close fitting collar protect current
carrying parts from moisture.
B option has Hytrel collar/seals for enhanced protection.
1300 High inrush, positive break switching
The 1300 series mechanism ensures contact welds formed at
switch-on are positively separated by the plunger tube acting directly
on the step in the moving contact.
Legend OptionsLegend ColourLamp Voltage Insert Colour
Finish
Matt is standard.
Colour
Call sales for custom colours.
A full range is available for large
orders.
Legend printing
Select from the examples or
call sales for custom legends.
Lamp voltage
Call sales for details.
Blanking plates A0434 - -
Dummy units to fill unused panel
holes.
Protective cover
Snaps on to A, L, Q or T bodies
(add G after body code in
cat no.), this reduces panel
thickness by 1mm.
Panel sealing washer W46 is
available for the same body sizes,
this reduces panel thickness by a
further 0.8mm.
Covers are not suitable for
momentary types.
For all options call sales.
UL CSA 20A 250Vac 1hp, 125Vac 1/2hp
UL 85°C, file E45221, CSA file LR10990
In house test:
20A 24Vdc—Indicative rating only
BioCote antimicrobial additive. Independently
verified to ISO22196:2007.
3mm contact gap except if marked μ.
Blank
_
12V Filament
7
24Vdc Filament
8
250V Neon
3
125V Neon
2
Blank
_
White
W
Red
R
Blank
_
Blank
_
602A
White
W
Black
B
Switches 213
5500 Lit Rocker Series
10A 250Vac
Approvals and specifications
16(4)A 250Vac T85
10(3)A 250Vac T100, (12A 250Vac T125 for
P rocker only)
UL CSA 15A 250Vac, CSA 16A Non Ind 250Vac
UL CSA 250Vac 1hp, 125Vac 1/2hp
UL 85°C, file E45221, CSA file LR10990
μ contact gap.
For Twin units repeat the order details for both the
left and right sides.
Key Features
Standard rocker switch
Illuminated
Choice of switching
circuits
Choice of bezel styles
Choice of panel cut outs
Matching indicator
Terminal Function Rocker Body Colour Rocker ColourBody
C
H
T
6.3 x 0.8
4.8 x 0.8
Solder
Approvals & ratings
vary with function
ON OFF Switches
- ON when pressed
over terminal 3
ON - OFF
Single pole
5500 μ
ON - OFF
Lit
Switched neutral
5503 μ
ON - OFF
Lit
Unswitched neutral
5508 μ
P
Lit window (Matt only)
A
Softline (Matt only)
APanel Cut - outs Bezel
B
L
Q
R
T
Single pole
Splash resistant option
Panel cut out ‘A’ style:
Black
B
White
W
Amber
A
Red
R
Green
G
Red
R
White
W
Clear
C
Black
B
Un-Lit
Lit
214 Switches
Twin units
Two single switches or a switch and an indica-
tor light can be assembled side by side in one
double pole body.
For 5500 range panel cut-out details (L, B and
T) call sales.
For twin units the first set of order format details refer to the
left hand unit, when looking at the front of the assembly.
(This has terminal numbers 1, 2 & 3)
C5503AL - - - C5503A/C5430AL C5503A/C5503AL C5503P/C5503PLC5503PL - - -
C5500AL - - -
Examples
Finish
Matt is standard.
Colour
Call factory for custom colours.
A full range is available for large orders.
Legend printing
Select from the examples or
call factory for custom legends.
Lamp voltage
Call factory for details.
Blanking plate A0434 - - (SP) A0494 - - (DP)
Dummy units to fill unused panel holes.
Protective cover
Snaps on to A, L, Q or T bodies (add G after
body in cat no.), this reduces panel thickness
by 1.00mm.
Panel sealing washers W46 (Single Pole) and
W42 (Double Pole) are available for these body
types, this reduces panel thickness by 2mm.
For all options call the factory.
Lamp Voltage Legend Legend Colour Options
Dimensions
Panel thickness
A,Q
L,B,T
R
0.75 to 3.3mm
0.75 to 2.5mm
0.75 to 3.0mm
Terminal spacing -
Poles 10.8 between centres (twin units)
Blank
_
5
6
12V Filament
7
24Vdc Filament
8
250V Neon
3
125V Neon
2
Blank
_
602A
Blank
_
White
W
Black
B
12Vdc LED (P Rocker)
IF = 20-30mA
24Vdc LED (P Rocker)
IF = 20-30mA
Switches 215
1500 Twin Units Switches and Indicators
16A 250Vac
Approvals and Specifications
16(4)A 250Vac T125
UL CSA 16A 250Vac
UL CSA (2 posn) 250Vac 1hp, 125Vac
1/2hp, (3 posn) 250 Vac
1/2hp, 125Vac 1/4hp
UL 85°C, file E45221, CSA file LR10990
For versions with High Inrush or for 50,000
operations,
3mm contact gap except where marked μ.
H
4.8 x 0.8
T
Solder
K
X
9.1
4.0
Key Features
Twin unit rocker switch
Choice of switching circuits
including 3 position
Push-on, solder and PCB
terminals
Choice of bezel styles
Choice of panel cut outs
Matching indicator
Single pole switches
Approvals & ratings vary
with function ON OFF
Switches - ON when
pressed over terminal
1 or 4
Panel Cut - outs Bezel
A
Softline (Matt only)
B
Softline (Matt only)
W
Softline (Matt only)
1500
ON - OFF
1510 μ
ON - ON
X
Softline (Matt only)
A
Softline (Matt only)
ON - OFF - ON
1520 μ
0430
Indicator
Terminal Function Rocker Finish Body Colour Rocker ColourBody
C
6.3 x 0.8
Splash resistant option
Panel cut out ‘A’ style:
27.2 x 22.3mm
Matt
M
Gloss
G
Applies to both
Rocker & Body
Black
B
White
W
Amber
A
Red
R
Green
G
Red
R
White
W
Clear
C
Black
B
Un-Lit
Lit
A
Gloss or Matt
B
Matt only
L
Matt only
Q
Gloss or matt
R
Matt only
T
Matt only
216 Switches
C1500A/C1500AL C1520A/C1510AL C1500A/C1520AL C0430A/C0430ALC1500X/C1500XL
C1500A/C0430AL
Examples
Dimensions
Panel thickness
A,Q
L,B,T
R
Twin units
Two single switches or a switch and an indica-
tor light can be assembled side by side in one
double pole body.
0.75 to 3.3mm
0.75 to 2.5mm
0.75 to 3.0mm
For twin units the first set of order format
details refer to the left hand unit, when looking
at the front of the assembly.
(This has terminal numbers 1, 2 & 3)
Call sales for terminal spacing details
Splash Resistant
Feather edge seals and a
close fitting collar protect
current carrying parts from
moisture.
B option has Hytrel collar/
seals for enhanced
protection.
Finish
Matt is standard.
Colour
Call factory for custom colours.
A full range is available for large
orders.
Legend printing
Select from the examples or
call factory for custom legends.
Lamp voltage
Call factory for details.
Insert Colour OptionsLegend Legend ColourLamp Voltage
Red
R
White
W
Blank
_
Blank
_
12Vdc LED (P Rocker)
5
24Vdc LED (P Rocker)
6
12V Filament
7
24Vdc Filament
8
250V Neon
3
125V Neon
2
Blank
_
602A
Blank
_
White
W
Black
B
Switches 217
1550 Standard and 1350 High Inrush
150A to EN61058-1 and 16A 250Vac
Key Features
Standard rocker switch
1350/53 high inrush
Choice of switching
circuits including 3
position
Push-on, solder and
PCB terminals
Choice of bezel styles
Choice of panel cut outs
C
6.3 x 0.8
K
2.8 x 0.8*
T
Solder
U
Right angle “T” solder
terminal
X
PCB 0.8Sq*
Cut-outs must be punched in the
direction of insertion
Panel cut-out Bezel
ON - OFF
Standard
1550
ON - OFF
(momentary ON)
ON - OFF
(momentary OFF)
ON - OFF
Lit
ON - ON
ON - ON
(Momentary 1 Side)
2 Circuit
ON - ON
ON - OFF - ON
ON - OFF - ON
(momentary 1 side)
ON - OFF - ON
(momentary 2 sides)
Splash resistant Softline
B
Splash resistant Curved
W
A
Gloss or Matt
B
Matt only
L
Matt only
Q
Gloss or matt
R
Matt only
T
Matt only
1551
HP rating N/A
1552
HP rating N/A
1553
Not W, X or B rocker
1560 μ
1561 μ
HP rating N/A
1562 μ
In house tests only
1570 μ
125V & 250V 1/2 HP
H terminal rated T100 only H
terminal rated T100 only
1571 μ
HP rating N/A
H terminal rated T100 only
1572 μ
HP rating N/A
H terminal rated T100 only
0480
X terminal N/A
High Inrush
1350
Not W, X or B rocker
1353
Not W, X or B rocker
ON - OFF
ON - OFF
Lit
Softline Matt
A
Curved
V
Matt or Gloss Gloss only
Lit (not momentary)
Lit window Matt
P
Lit (not momentary)
Two colour Matt
X
(ON OFF only - not momentary)
Round
R
Flat Lens Gloss (0480)
F
Top View
Softline lens Matt
(0480 only) as F but with
raised profile
A
Matching indicator
Double pole
Splash resistant option
Panel cut out ‘A’ style:
27.2 x 22.3mm
Terminal Rocker BodyFunction
H
4.8 x 0.8*
Approvals and specifications
1550 Series 16(4)A 250Vac T125
UL CSA 16A 250Vac, (2 posn) 250Vac 1hp, 125Vac
1/2hp, 1350 72 Vdc 7A
(3 posn) 250 Vac 1/2hp, 125Vac 1/4hp.
UL 85°C, file E45221, CSA file LR10990.
In house test:
10A 24Vdc—Indicative rating only. NB Types fitted with
Neon will not illuminate for low DC voltage applications.
1350 series 16(4)A 250Vac T85 1E4 (10,000 Ops.)
1330 series 16(6)A 250Vac T125 5E4 (50,000 Ops.)
150A Inrush to EN61058-1.
218 Switches
Splash Resistance
1300 High inrush, positive break switching
The 1300 series mechanism ensures contact
welds formed at
switch-on are positively separated by the
plunger tube acting directly
on the step in the moving contact.
C1350AL - - - C1553RA ---
Shown with M614
bezel cover
C1553PL - - -
C1550XL - - -
Examples
C0480AL - - -
C1553AA with M616
guard Cut-out
22.0/22.1 x 29.4/29.5
Guard accepts “A”
body only
Optional snap-in
M441 barrier
C0480RA ---
Shown with
M614 bezel
cover
Dimensions
Panel thickness
A,Q 0.75 to 3.3mm
L,B,T 0.75 to 2.5mm
R 0.75 to 3.0mm
* For cut-out details
on momentary switches
call sales
Finish
Matt is standard.
Colour
Call sales for custom
colours.
A full range is available for
large orders.
Legend printing
Select from the examples
or
call sales for custom
legends.
Lamp voltage
Call sales for details.
Blanking plates A0494
Dummy units to fill unused
panel holes.
Protective cover
Snaps on to A, L, Q or T
bodies (add G after body in
cat no). This reduces panel
thickness by 1mm.
UL CSA 20A 250Vac 1hp, 125Vac 1/2hp.
UL 72Vdc 7A, 36Vdc 14A.
UL 85°C, file E45221, CSA file LR10990.
In house test:
20A 24Vdc—Indicative rating only
3mm contact gap except if marked μ.
Finish Body
Colour
Rocker
Colour
Insert
Colour Lamp Voltage Legend Legend
Colour Options
Panel sealing washer W42
is available for the above
body sizes. This reduces
panel thickness by a further
1.00mm.
Covers are not suitable for
momentary types.
For all options call sales.
Matt
M
Gloss
G
Applies to both
Rocker & Body
Black
B
White
W
Amber
A
Red
R
Green
G
Red
R
White
W
Clear
C
Black
B
Un-Lit
Lit
Red
R
White
W
Blank
_
Blank
_
12Vdc LED (P Rocker)
5
24Vdc LED (P Rocker)
6
12V Filament
7
24Vdc Filament
8
250V Neon
3
125V Neon
2
Blank
_
602A
Blank
_
White
W
Black
B
Approvals and specifications (continued)
Switches 219
1550 Standard & 1350 High Inrush Switches
150A to EN61058-1 and 16A 250Vac250Vac
Key Features
Standard rocker switch
1350/53 high inrush
Choice of switching
circuits including 3
position
Push-on, solder and
PCB terminals
Choice of bezel styles
Choice of panel cut outs
Softline Matt
A
Curved
V
Matt or Gloss Gloss only
Lit (not momentary)
Lit window Matt
P
Lit (not momentary)
Terminal Rocker Finish Body
Colour
Rocker
Colour
BodyFunction
C
6.3 x 0.8
H
4.8 x 0.8*
K
2.8 x 0.8*
T
Solder
U
Right angle T Solder
(Not DP)
X
PCB 0.8Sq*
*Contact sales for
details on 1350
series
ON - OFF
Standard
1550
ON - OFF
(momentary ON)
1551
HP rating N/A
ON - OFF
(momentary OFF)
1552
HP rating N/A
ON - OFF
Lit
1553
Not W, X or B rocker
ON - ON
1560 μ
1561 μ
HP rating N/A ON - ON
(Momentary 1 Side)
ON - ON
2 Circuit
1562 μ
In house tests only
ON - OFF - ON
1570 μ
125V & 250V 1/2 HP
H terminal rated T100 onlyH
terminal rated T100 only
ON - OFF - ON
(momentary 1 side)
1571 μ
HP rating N/A
H terminal rated T100 only
ON - OFF - ON
(momentary 2 sides)
1572 μ
HP rating N/A
H terminal rated T100 only
High Inrush
1350
Not W, X or B rocker ON - OFF
1353
Not W, X or B rocker ON - OFF
Lit
Cut-outs must be punched in the
direction of insertion
Panel cut-out Bezel
Matt only
L
28.2
28.3
25.0
B
Matt only
22.1/22.2
30.0
30.1 32.0
25.0
Matt
M
Gloss
G
Applies to both
Rocker & Body
Black
B
White
W
Amber
A
Red
R
Green
G
Red
R
White
W
Clear
C
Black
B
Un-Lit
Lit
Matching indicator
Double pole
Option with guard &
cover
DC LED Illumination
Available for “P“ Rocker
Bezel size ‘G’ style
32.0 x 25.0
Approvals and specifications
1550 Series 16(4)A 250Vac T125
UL CSA 16A 250Vac, (2 posn) 250Vac 1hp, 125Vac
1/2hp,
(3 posn) 250 Vac 1/2hp, 125Vac 1/4hp.
UL 85°C, file E45221, CSA file LR10990.
In house test:
10A 24Vdc—Indicative rating only
1350 Series
UL CSA 20A 250Vac 1hp, 125Vac 1/2hp.
UL 72Vdc 7A, 36Vdc 14A, UL 85°C, file E45221,
CSA file LR10990.
0
220 Switches
Splash Resistance
1350 High inrush, positive break switching
The 1350 series mechanism ensures contact
welds formed at
switch-on are positively separated by the
plunger tube acting directly on the step in the
moving contact.
Dimensions
Panel thickness
G, H 0.75 to 2.5mm
Terminal spacing - Poles 10.2 between centres
* For cut-out details
on momentary switches
call sales
C1553AH - - - C1550AH - - -
Examples
Finish
Matt is standard.
Colour
Call sales for custom
colours.
A full range is available
for large orders.
Legend printing
Select from the
examples or
call sales for custom
legends.
Lamp voltage
Call sales for details.
LegendLamp Voltage Legend Colour OptionsInsert Colour
Red
R
White
W
Blank
_
Blank
_
12Vdc LED (P Rocker)
5
24Vdc LED (P Rocker)
6
12V Filament
7
24Vdc Filament
8
250V Neon
3
125V Neon
2
Blank
_
602A
Blank
_
White
W
Black
B
In house test:
20A 24Vdc—Indicative rating only
3mm contact gap except if marked μ.
Switches 221
R13 112 A B 3B 2 602A W L188
Series Type Function Body
Colour
Insert
Colour
Rocker
Colour
Lamp
Voltage
Legend Legend
Colour
Legend
Colour
R13 Round Rocker Switches
10A 250Vac
Key Features
Miniature round rocker
switch
Ratings up to 10A,
250Vac
Single & double pole
Illuminated &
nonilluminated,
neon andLED
Choice of actuators
Matching indicator
Panel cut out:
20.2 dia.
Approvals and specifications
SP 10(4)A 250Vac T85 1E4
DP 10(4)A 250Vac T85 1E4
UL CSA SP 16A 125Vac & 10A 250Vac
UL CSA DP 16A 125Vac, 10A 250Vac, 10A 28Vdc
UL 85°C, file E67774(S), CSA file LR45128
RoHS compliant
Single pole has μ contact gap.
Special products
Are made to order and can be supplied with a range of
body and rocker / lens colours, print & lamp voltage.
Dimensions
Examples
Snap fixing into
2.0 to 3.0mm panels
Single Pole Double Pole Protective cover L188
Snap fixing into
0.7 to 3.0mm panels
R13 112B NAA R13 112A2 ---
R13 112A AAA
Snaps on to bodies (not R13 211 or R13
112LP), this reduces maximum
acceptable panel thickness to 2.4mm.
222 Switches
SP ON - OFF μ
Lit 230V
Cat no.
R13 112B NAC
SP ON - OFF μ
Bright colour ON signal
Cat no.
R13 112A2 - -
SP ON - ON μ
Cat no.
R13 112C AAA
SP ON - OFF μ
Lit Window
Cat no.
R13 112B2 - -
SP ON - OFF - ON μ
Cat no.
R13 112D AAA
SP ON - OFF μ
Paddle tip has red LED
Cat no.
R13 112LP - -
SP ON - OFF μ
(Momentary ON)
Cat no.
R13 208F AAA* Indicator light
Cat no.
R9 92B - - -
DP ON - OFF
Lit 230V
Cat no.
R13 244B NAA
SP ON - OFF μ
Cat no.
R13 112A AAA
SP ON - OFF μ
Cat no.
R13 112A AAB
SP ON - OFF μ
Lit 230V
Cat no.
R13 112B NAA
SP ON - OFF μ
Lit 230V
Cat no.
R13 112B NAB
DP ON - OFF
Cat no.
R13 244A AAA
12 3+
3
-
Product details

Products

SWITCH ROCKER SPST 20A 250V
入手可能な数量1486
単価366
SWITCH ROCKER DPST 20A 250V
入手可能な数量1264
単価513
SWITCH ROCKER SPST 10A 125V
入手可能な数量2654
単価211
SWITCH ROCKER SPST 20A 277V
入手可能な数量187
単価318
SWITCH ROCKER DPST 20A 250V
入手可能な数量439
単価513
SWITCH ROCKER SPST 20A 250V
入手可能な数量277
単価527
SWITCH ROCKER DPST 16A 250V
入手可能な数量939
単価543
SWITCH ROCKER DPST 16A 250V
入手可能な数量544
単価543
SWITCH ROCKER SPST-NO 16A 250V
入手可能な数量1123
単価582
SWITCH ROCKER SPST 16A 250V
入手可能な数量1455
単価590
SWITCH ROCKER SPST 16A 250V
入手可能な数量263
単価645
SWITCH ROCKER SPDT 16A 250V
入手可能な数量119
単価714
SWITCH ROCKER DPST 20A 277V
入手可能な数量561
単価722
SWITCH ROCKER DPST 15A 250V
入手可能な数量742
単価879
SWITCH ROCKER DPST 20A 250V
入手可能な数量108
単価1014
SWITCH ROCKER DPST 20A 277V
入手可能な数量744
単価1127
SWITCH ROCKER DPST 20A 277V
入手可能な数量145
単価1127
SWITCH ROCKER DPDT 16A 250V
入手可能な数量210
単価1785
SPST THINLINE ROCKER SWITCH
入手可能な数量150
単価390
SWITCH ROCKER SPST 15A 250V
入手可能な数量204
単価413