JPY | USD

Ethernet Buccaneer® Series Datasheet

Bulgin

View All Related Products | Download PDF Datasheet

Datasheet

64 Buccaneer for Data
BUCCANEER FOR DATA
Standard Buccaneer - Ethernet
IP68 rated
IP69K, Tested in accordance with DIN 40050/Part 9 IP6k9k
Cat 5e or Cat 6a compliant
PUR / PVC jacket on cable
Shielded system
Cat 5e or Cat 6a shielded coupler
Shroud on RJ45
Screw coupling
Rewireable flex connector
PCB mounted panel connector
IDC termination panel connector
Earth lead version of panel adaptor
EN60068-2-52 Test Kb Salt Mist (Cyclic)
Marine Severity Level 1
Dust and waterproof sealing when mated
Data rate up to 100MHz
Good chemical resistance, flame retardant
High noise immunity and EMI protection
Maintains shielding
Protection from abuse and mis-mating
Secure, proven locking system
Ability to ‘field’ terminate
Direct PCB mount panel connector
Simple termination
Continuous screening of panel mount
connector
Buccaneer for Data 65
BUCCANEER FOR DATA
Standard Buccaneer - Ethernet
Patch Cord Flex Connector - PUR Jacket
PX0836
Part no. Type Length Description
PX0836/2M00
PX0836/3M00
PX0836/5M00
PX0837/2M00
PX0837/3M00
PX0837/5M00
PX0838/2M00
PX0838/3M00
PX0838/5M00
PX0896/2M00
PX0896/3M00
PX0896/5M00
PX0897/2M00
PX0897/3M00
PX0897/5M00
PX0898/2M00
PX0898/3M00
PX0898/5M00
Wire end
Wire end
Wire end
Single ended
Single ended
Single ended
Double ended
Double ended
Double ended
Wire end
Wire end
Wire end
Single ended
Single ended
Single ended
Double ended
Double ended
Double ended
2m
3m
5m
2m
3m
5m
2m
3m
5m
2m
3m
5m
2m
3m
5m
2m
3m
5m
Cat 5e IP68 RJ45 Buccaneer to bare end
Cat 5e IP68 RJ45 Buccaneer to bare end
Cat 5e IP68 RJ45 Buccaneer to bare end
Cat 5e IP68 RJ45 Buccaneer to Shielded RJ45
Cat 5e IP68 RJ45 Buccaneer to Shielded RJ45
Cat 5e IP68 RJ45 Buccaneer to Shielded RJ45
Cat 5e IP68 RJ45 Buccaneer to IP68 RJ45 Buccaneer
Cat 5e IP68 RJ45 Buccaneer to IP68 RJ45 Buccaneer
Cat 5e IP68 RJ45 Buccaneer to IP68 RJ45 Buccaneer
Cat 6a IP68 RJ45 Buccaneer to bare end
Cat 6a IP68 RJ45 Buccaneer to bare end
Cat 6a IP68 RJ45 Buccaneer to bare end
Cat 6a IP68 RJ45 Buccaneer to Shielded RJ45
Cat 6a IP68 RJ45 Buccaneer to Shielded RJ45
Cat 6a IP68 RJ45 Buccaneer to Shielded RJ45
Cat 6a IP68 RJ45 Buccaneer to IP68 RJ45 Buccaneer
Cat 6a IP68 RJ45 Buccaneer to IP68 RJ45 Buccaneer
Cat 6a IP68 RJ45 Buccaneer to IP68 RJ45 Buccaneer
Mates with all panel mounting
connectors
Patchcords with IP68 connector
Supplied with shielded RJ45 plug
Single or double end terminated
Standard lengths: 2m, 3m & 5m
S-FTP cable construction
PUR / PVC jacket cable
Wiring configuration to 568-B
Re wireable Flex Connector
PX0834
Part no. Description
Mates with all panel mounting
connectors
Supplied with shielded RJ45
plug
Two versions:
PUR / PVC jacket cable (Cat 5e / 6a)
for other cable sizes from
3.5 to 8mm dia.
Cat 5e mates with PX0836, PX0837,
PX0838 & PX0834 flex connectors
Cat 6a mates with PX0896, PX0897,
PX0898 & PX0894 flex connectors
Standard RJ45 patchcord can be
plugged into rear
Version with earth wire available
Single hole fixing
Complete with panel sealing gasket
Panel Mounting Connector
PX0833
PX0834/A
PX0834/B
PX0894/A
PX0894/B
Cat 5e Cable glands optimised for PUR jacket cable to maintain Cat 5e performance
Cat 5e Suitable for use with cables from 3.5 to 8mm diameter
Cat 6a Cable glands optimised for PVC jacket cable to maintain Cat 6a performance
Cat 6a Suitable for use with cables from 3.5 to 8mm diameter
Part no. Description Fixing
PX0833
PX0833/E
PX0893
PX0893/E
Cat 5e coupler
Cat 5e coupler + earth wire
Cat 6a coupler
Cat 6a coupler + earth wire
Front panel mounted
Front panel mounted
Front panel mounted
Front panel mounted
66 Buccaneer for Data
BUCCANEER FOR DATA
Standard Buccaneer - Ethernet
Flanged Mounting Connector
PCB Mounting Connector
PX0870
PX0839/PC
Cat 5e shielded RJ45 interface
Rear of panel mounted
Mates with PX0836, PX0837,
PX0838 and PX0834 flex
connectors
For direct vertical mounting to
PCB, straight pins
Complete with panel sealing
PX0839/PC gasket
Part no. Description Fixing
Part no. Description Fixing
PX0870
PX0870/E
PX0890
PX0890/E
PX0839/PC
Cat 5e coupler
Cat 5e coupler + earth wire
Cat 6a coupler
Cat 6a coupler + earth wire
Cat 5e connector - PC
Flange mounting
Flange mounting
Flange mounting
Flange mounting
Rear panel mounted
PCB Mounting Connector
PX0839/90
Cat 5e shielded RJ45 interface
Rear of panel mounted
Mates with PX0836, PX0837,
PX0838 and PX0834 flex
connectors
For direct horizontal mounting
to PCB, 90º pins
Complete with panel sealing
PX0839/90 gasket
Part no. Description Fixing
PX0839/90 Cat 5e connector - PC Rear panel mounted
Cat 5e mates with PX0836, PX0837,
PX0838 & PX0834 flex connectors
Cat 6a mates with PX0896, PX0897,
PX0898 & PX0894 flex connectors
Standard RJ45 patchcord can be
plugged into rear
Version with earth wire available
Flange fixing
Complete with panel sealing gasket
Buccaneer for Data 67
BUCCANEER FOR DATA
Standard Buccaneer - Ethernet
Panel Mounting Connector
Shield Back Shell Accessory
PX0839/IDC
PX0888
Cat 5e shielded RJ45 interface
Rear of panel mounted
Mates with PX0836, PX0837,
PX0838 and PX0834 flex
connectors
Two IDC blocks for discrete
termination
Complete with panel sealing
Maintains RJ45 coupler
screening directly to panel
Shielding can is fixed to rear
of panel mount connector
For use on PX0833
Part no. Description Fixing
Part no. Description
PX0839/IDC
PX0888
Cat 5e coupler
Shielding backshell accessory
Rear panel mounted
Accessories
Sealing Caps
Sealing caps to maintain IP68
rating when connectors are
not in use
Replacement shielded RJ45s
Hand crimp tool for shielded
RJ45
Patch cord cable available in
50m reels
Part no. Description
PX0835
PX0733
PX0711
14151
14199
14150
15241
Sealing Cap for flex connectors (PX0834, PX0836-838, PX0894, PX0896-898)
Sealing Cap for panel mounting connector (PX0833, PX0870, PX0893, PX0890)
Sealing Cap for rear panel mounting connector (PX0839)
Cat 5e & Cat 6a Hand crimp tooling + die set
Cat 5e PUR Jacket Cable - 50m reel
Cat 5e Replacement shielded RJ45
Cat 6a PVC Jacket Cable - 50m reel
68 Buccaneer for Data
BUCCANEER FOR DATA
Standard Buccaneer - Ethernet
Sealing
Operating Temperature
Materials - Overmoulded
Overmould material
Flammability rating
Salt Mist
IP69K, Tested in accordance with
DIN 40050/Part 9 IP6k9k
IP68, EN60529:1992+A2:2013
(10m depth for 2 weeks)
–20°C to +70°C
PVC (black)
UL94V-0
EN60068-2-52 Test Kb Salt Mist
(Cyclic) Marine Severity Level 1
Connectors
Materials - Re-wireable and Panel Connectors
Connector body & locking ring
Panel connector
Flammability rating
‘O’ rings
Panel Gasket - round
Panel Gasket - flange
RoHS
Polyester
Nylon 6
UL94V-0
Silicone
Silicone
Neoprene
Compliant
Cable construction - PX0836, PX0837, PX0838 and 14199
Cables
Conductors
Insulation
Pair
Core
Screen
Braid
Sheath
Op Temperature
Diameter
Flame Test
Electrical @ 20°C
Characteristic:
Impedance
Capacitance
Conductor Loop
Resistance
Skew
TIA/EIA Rating
Mechanical Characteristics
Minimum Tensile Strength of Jacket (kgf/mm2)
Maximum Length for Strip of Jacket (mm)
24AWG (7/0.2mm) bare copper
HD-PE
2 of the above cores twisted
4 of the above cores
1 layer mylar and aluminium tape,
0.12mm tinned copper braid
PUR Jacket Black
–25°C to +85°C
6.1mm nominal
100 Ω ±15 Ω @ 100MHz
330pF/km
29/Ω100m maximum
45 nsec/100m @ 100MHz
Cat 5e
Polyurethane (PUR) Jacket
Braiding
7/0.12mm
Drain Wire
24 AWG
7/0.20mm conductor
Jacket
6.10mm dia
Cat 5e
26AWG (7/0.16mm) bare copper
PE (Skin - Foam - Skin)
2 of the above cores twisted
4 of the above cores
Aluminium & Polyester
Tinned Copper Braid
PVC Jacket Black
–25°C to +75°C
6.0 mm nominal
FT4
26Ω /km
Cat 6A
1.05
40
Cat 6a
Cable construction - PX0896, PX0897, PX0898 and 15241
Polyvinyl Chloride (PVC) Jacket
Braid Shield
Jacket
Twisted Pair
Aluminum Polyester
1P
1P
2P
2P
4P
4P
3P
3P
Mylar Tape
Insulation - HD - PE
Aluminium/ PEPT tape
Buccaneer for Data 69
BUCCANEER FOR DATA
Standard Buccaneer - Ethernet
Materials
Moulding
Flammability
Contact material
Contact plating
Operating Temperature
Mating cycles
RoHS
Electrical
No. Conductors
Conductor types
Current rating
Voltage rating
Contact resistance
Performance
Materials
Coupler Shell
Coupler Plating
Moulding
Flammability
Contact material
Contact plating
Operating Temperature
Mating cycles
RoHS
Electrical
No. Conductors
Current rating
Voltage rating
Contact resistance
Performance
Materials
Coupler Shell
Coupler Plating
Moulding
Flammability
Contact material
Contact plating
PC Pins
Operating Temperature
Mating cycles
RoHS
Electrical
No. Conductors
Current rating
Voltage rating
Contact resistance
Performance
Polycarbonate
UL94V-0
Phosphor Bronze
50 micron gold
–40°C to +70°C
1,000 cycles
Compliant
8
24-28AWG, solid or
multistranded
350mA
37V ac, 57V dc
10mΩ max.
Cat 5e & POE
Copper Alloy
Nickel
ABS
UL94V-0
Phosphor Bronze
50 micron gold
–40°C to +70°C
1,000 cycles
Compliant
8
1.5A
30V ac, 42V dc
10mV max.
Cat 5e
Copper Alloy
Nickel
ABS
UL94V-0
Phosphor Bronze
50 micron gold
Tin plated
–40°C to +70°C
1,000 cycles
Compliant
8
1.5A
30V ac, 42V dc
10mΩ max.
Cat 5e
RJ45 Plug
RJ45 Coupler
RJ45 PCB Connector
Polycarbonate
UL94V-0
Phosphor Bronze
50 micron gold
–40°C to +70°C
1,000 cycles
Compliant
8
24-28AWG, solid or
multistranded
1.5 A
30V ac, 42V dc
10mΩ max.
Cat 6a
Copper Alloy
Nickel
ABS
UL94V-0
Phosphor Bronze
50 micron gold
0°C to +70°C
1,000 cycles
Compliant
8
1.5A
30V ac, 42V dc
10mV max.
Cat 6a
Cat 5e & POE Cat 6a
Cat 5e Cat 6a

Products

CONN MOD JACK 8P8C VERT SHIELDED
入手可能な数量1071
単価2124
CONN MOD COUPLER 8P8C TO 8P8C
入手可能な数量960
単価2420
CONN MOD COUPLER 8P8C TO 8P8C
入手可能な数量1387
単価5613
CONN MOD COUPLER 8P8C TO 8P8C
入手可能な数量307
単価6644
CABLE MOD 8P8C PLUG-PLUG 9.84'
入手可能な数量170
単価2174
CONN MOD PLUG 8P8C SHIELDED
入手可能な数量216
単価3222
CONN MOD COUPLER 8P8C TO 8P8C
入手可能な数量262
単価3526
CONN CAT6A COUPLER 8P8C TO 8P8C
入手可能な数量119
単価3503
CONN CAT6A COUPLER 8P8C TO 8P8C
入手可能な数量172
単価6299
CONN MOD COUPLER 8P8C TO 8P8C
入手可能な数量0
単価5613
CONN MOD PLUG 8P8C SHLD CAT6A
入手可能な数量53
単価3210
CONN MOD PLUG 8P8C SHIELDED
入手可能な数量13
単価3222
CONN CAT6A COUPLER 8P8C TO 8P8C
入手可能な数量45
単価5854
CABLE MOD 8P8C PLUG-PLUG 16.4'
入手可能な数量89
単価6441
CONN MOD COUPLER 8P8C TO 8P8C
入手可能な数量10
単価2637
CABLE MOD 8P8C PLUG-PLUG 6.56'
入手可能な数量74
単価5313
CONN MOD COUPLER 8P8C TO 8P8C
入手可能な数量24
単価6039
CABLE MOD 8P8C PLUG-PLUG 9.84'
入手可能な数量23
単価7027
CONN MOD JACK 8P8C VERT SHIELDED
入手可能な数量60
単価4902
CABLE MOD 8P8C PLUG-CABLE 6.56'
入手可能な数量100
単価5541