JPY | USD

PDA24 Series Datasheet

Bourns Inc.

View All Related Products | Download PDF Datasheet

Datasheet

6.40
(.252)
6.40
(.252)
SHAFT SHOWN IN
FULL CCW POSITION
6.40
(.252)
6.40
(.252)
2.10
(.083) DIA.
1 2 3
3.70
(.146)
2.00
(.079)
2.00
(.079)
PLAIN
SHAFT
6.35
(.250)
DIA.
24.20
(.953)
DIA.
10.00
(.394)
24.20
(.953) DIA.
9.50
(.374)
3/8 ” NEF
3.70
(.146)
12.80
(.504)
19.00
(.748)
UNDER =
10.0
(.394)
TOLERANCES:
±0.3
(±.012) =
10.0 ~ 100
(.394 ~ 3.937)
±0.5
(±.020)
12.10
(.476)
12.10
(.476)
PDA241-xxx02
1 2 3
24.20
(.953)
DIA.
3/8 ” NEF
CO.5 X 2
CO.85
UNDER =
10.0
(.394)
TOLERANCES:
±0.3
(±.012) =
10.0 ~ 100
(.394 ~ 3.937)
±0.5
(±.020)
9.50
(.374)
9.50
(.374)
3.70
(.146)
6.00
(.236)
12.80
(.504)
1.50
(.059)
6.40
(.252)
6.40
(.252)
SHAFT SHOWN IN
FULL CCW POSITION
12.10
(.476)
12.10
(.476)
30 °
6.40
(.252)
6.40
(.252)
2.10
(.083) DIA.
3.70
(.146)
2.00
(.079)
2.00
(.079)
10.00
(.394)
24.20
(.953) DIA.
KNURLED
SHAFT
6.00
(.236)
DIA.
6.00
(.236)
DIA.
1.00
(.039)
Features
Standard or high torque option
Long life carbon element
Plain or knurled shaft option
Brass bushing
Metal shaft
Audio or linear taper options
Variety of resistance values
PDA24 - 24 mm Long Life Potentiometer
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifi cations are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specifi c applications.
Electrical Characteristics
Taper...................................Audio, linear
Standard Resistance
..........................from 10K to 1M ohms
Standard Resistance Tolerance ....±15 %
Environmental Characteristics
Operating Temperature
..................................-10 °C to +70 °C
Power Rating
Linear Taper ........................... 0.5 watt
Audio Taper .......................... 0.25 watt
Maximum Operating Voltage
Linear Taper ...............................500 V
Audio Taper ................................250 V
Rotational Noise ................100 mV max.
Mechanical Characteristics
Mechanical Angle ................... 300 ° ±5 °
Rotational Torque
Standard ........................20 to 40 g-cm
High .............................70 to 100 g-cm
Stop Strength..................... 7 kg-cm min.
Rotational Life
....................200,000 shaft revolutions
Soldering Condition
Manual Soldering
..................... 300 °C within 3 seconds
Wave Soldering
..................... 260 °C within 5 seconds
Hardware ................One fl at washer and
mounting nut supplied per
potentiometer with bushing
Product Dimensions
DIMENSIONS: MM
(INCHES)
Circuit
Derating Curve
Ambient Temperature (°C)
20 40 50 60 70 80 90 1003010
0
20
33
40
60
80
100
0
Rating Power Ratio (%)
PDA241-xxx00,
PDA241-xxx01
12 3
*RoHS COMPLIANT
Specifi cations are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specifi c applications.
PDA24 - 24 mm Long Life Potentiometer
REV. 04/14
Tapers Standard Resistance Table
Resistance Resistance
(Ohms) Code
10,000 103
25,000 253
50,000 503
100,000 104
250,000 254
300,000 304
500,000 504
1,000,000 105
How To Order
PDA24 1 - SRT 01 - 504 A2
Model
Number of Units
1 = Single
Torque Option
Standard = SRT
High = HRT
Confi guration
00 = Knurled Shaft (18 Teeth) /
Long Solder Lugs
01 = Knurled Shaft (24 Teeth) /
Long Solder Lugs
02 = Plain Shaft / Long Solder Lugs
Resistance Code (See Table)
Resistance Taper (See Taper Charts)
Additional Features
Long life
Long solder lugs
±15 % resistance tolerance
Anti-rotation pins
RoHS compliant*
Applications
Electric guitars
Bass guitars
Guitar amplifi ers
Asia-Pacifi c: Tel: +886-2 2562-4117 • Fax: +886-2 2562-4116
EMEA: Tel: +36 88 520 390 • Fax: +36 88 520 211
The Americas: Tel: +1-951 781-5500 • Fax: +1-951 781-5700
www.bourns.com
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
A Series Tapers
Terminal 1-2 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)
(10A): A2
(15A): A3
B0 Taper
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
Terminal 1-2 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)

Products

POT 10K OHM 1/4W CARBON LOG
入手可能な数量496
単価424
POT 1M OHM 1/2W CARBON LINEAR
入手可能な数量469
単価424
POT 100K OHM 1/4W CARBON LOG
入手可能な数量323
単価424
POT 100K OHM 1/2W CARBON LINEAR
入手可能な数量260
単価424
POT 1M OHM 1/4W CARBON LOG
入手可能な数量608
単価447
POT 5K OHM 1/2W CARBON LINEAR
入手可能な数量492
単価447
POT 250K OHM 1/4W CARBON LOG
入手可能な数量492
単価447
POT 500K OHM 1/4W CARBON LOG
入手可能な数量427
単価447
POT 10K OHM 1/2W CARBON LINEAR
入手可能な数量410
単価447
POT 25K OHM 1/2W CARBON LINEAR
入手可能な数量403
単価447
POT 500K OHM 1/4W CARBON LOG
入手可能な数量335
単価447
POT 500K OHM 1/2W CARBON LINEAR
入手可能な数量536
単価469
POT 500K OHM 1/4W CARBON LOG
入手可能な数量668
単価424
POT 500K OHM 1/2W CARBON LINEAR
入手可能な数量35
単価447
POT 500K OHM 1/4W CARBON LOG
入手可能な数量75
単価469
KIT POT ROTARY 250-500K OHM 24PC
入手可能な数量2
単価6818
POT 1M OHM 1/4W CARBON LOG
入手可能な数量0
単価238.62143
POT 25K OHM 1/4W CARBON LOG
入手可能な数量0
単価238.62143
POT 25K OHM 1/2W CARBON LINEAR
入手可能な数量0
単価238.62143
POT 250K OHM 1/4W CARBON LOG
入手可能な数量0
単価238.62143