JPY | USD

Y5V Dielectric Datasheet

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

30
Y5V Dielectric
General Specifications
Y5V formulations are for general-purpose use in a limited
temperature range. They have a wide temperature
characteristic of +22% –82% capacitance change over the
operating temperature range of –30°C to +85°C.
These characteristics make Y5V ideal for decoupling
applications within limited temperature range.
0805
Size
(L" x W")
3
Voltage
6.3V = 6
10V = Z
16V = Y
25V = 3
50V = 5
G
Dielectric
Y5V = G
104
Capacitance
Code (In pF)
2 Sig. Digits +
Number of
Zeros
Z
Capacitance
Tolerance
Z = +80 –20%
A
Failure
Rate
A = Not
Applicable
T
Terminations
T = Plated Ni
and Sn
2
Packaging
2 = 7" Reel
4 = 13" Reel
A
Special
Code
A = Std.
Product
PART NUMBER (see page 2 for complete part number explanation)
% Capacitance
+20
+10
0
-55 -35 -15 +5 +25 +45 +65 +85 +105 +125
Temperature °C
Temperature Coefficient
-60
-50
-40
-30
-20
-10
-70
-80
c/c (%)
+20
+40
0
0
% DC Bias Voltage
Capacitance Change
vs. DC Bias Voltage
-60
-40
-20
-100
-80
20 40 60 80 100
Insulation Resistance (Ohm-Farads)
1,000
10,000
100
0+20 +30 +40 +60+50 +70 +80 +90
Temperature °C
Insulation Resistance vs. Temperature
|Z| (Ohms)
10,000
1,000
10,000
Frequency (Hz)
0.1 F - 0603
Impedance vs. Frequency
1
10
100
0.01
0.1
100,000 1,000,000 10,000,000
|Z| (Ohms)
1,000
10,000
Frequency (Hz)
0.22 F - 0805
Impedance vs. Frequency
1
10
100
0.01
0.1
100,000 1,000,000 10,000,000
|Z| (Ohms)
1,000
10,000
Frequency (Hz)
1 F - 1206
Impedance vs. Frequency
1
10
100
0.01
0.1
100,000 1,000,000 10,000,000
101316
31
Y5V Dielectric
Specifications and Test Methods
Parameter/Test Y5V Specification Limits Measuring Conditions
Operating Temperature Range -30ºC to +85ºC Temperature Cycle Chamber
Capacitance Within specified tolerance
≤ 5.0% for ≥ 50V DC rating Freq.: 1.0 kHz ± 10%
Dissipation Factor ≤ 7.0% for 25V DC rating Voltage: 1.0Vrms ± .2V
≤ 9.0% for 16V DC rating For Cap > 10 μF, 0.5Vrms @ 120Hz
≤ 12.5% for ≤ 10V DC rating
Insulation Resistance 10,000MΩ or 500MΩ - μF, Charge device with rated voltage for
whichever is less 120 ± 5 secs @ room temp/humidity
Charge device with 250% of rated voltage for
Dielectric Strength No breakdown or visual defects 1-5 seconds, w/charge and discharge current
limited to 50 mA (max)
Appearance No defects Deflection: 2mm
Capacitance Test Time: 30 seconds
Resistance to Variation ≤ ±30%
Flexure Dissipation Meets Initial Values (As Above)
Stresses Factor
Insulation ≥ Initial Value x 0.1
Resistance
Solderability ≥ 95% of each terminal should be covered Dip device in eutectic solder at 230 ± 5ºC
with fresh solder for 5.0 ± 0.5 seconds
Appearance No defects, <25% leaching of either end terminal
Capacitance
Variation ≤ ±20%
Dip device in eutectic solder at 260ºC for 60
Dissipation Meets Initial Values (As Above) seconds. Store at room temperature for 24 ± 2
Resistance to Factor hours before measuring electrical properties.
Solder Heat Insulation Meets Initial Values (As Above)
Resistance
Dielectric Meets Initial Values (As Above)
Strength
Appearance No visual defects Step 1: -30ºC ± 2º 30 ± 3 minutes
Capacitance
Variation ≤ ±20% Step 2: Room Temp ≤ 3 minutes
Dissipation Meets Initial Values (As Above) Step 3: +85ºC ± 2º 30 ± 3 minutes
Thermal Factor
Shock Insulation Meets Initial Values (As Above) Step 4: Room Temp ≤ 3 minutes
Resistance
Dielectric Meets Initial Values (As Above) Repeat for 5 cycles and measure after
Strength 24 ±2 hours at room temperature
Appearance No visual defects
Capacitance
Variation ≤ ±30%
Dissipation ≤ Initial Value x 1.5 (See Above)
Load Life Factor
Insulation ≥ Initial Value x 0.1 (See Above)
Resistance
Dielectric Meets Initial Values (As Above)
Strength
Appearance No visual defects
Capacitance
Variation ≤ ±30%
Load Dissipation ≤ Initial Value x 1.5 (See above)
Humidity Factor
Insulation ≥ Initial Value x 0.1 (See Above)
Resistance
Dielectric Meets Initial Values (As Above)
Strength
Charge device with twice rated voltage in
test chamber set at 85ºC ± 2ºC
for 1000 hours (+48, -0)
Remove from test chamber and stabilize
at room temperature for 24 ± 2 hours
before measuring.
Store in a test chamber set at 85ºC ± 2ºC/
85% ± 5% relative humidity for 1000 hours
(+48, -0) with rated voltage applied.
Remove from chamber and stabilize at
room temperature and humidity for
24 ± 2 hours before measuring.
101316
32
Y5V Dielectric
Capacitance Range
012319
PREFERRED SIZES ARE SHADED
Size 0201 0402 0603 0805 1206 1210
Soldering Reflow Only Reflow/Wave Reflow/Wave Reflow/Wave Reflow/Wave Reflow/Wave
Packaging All Paper All Paper All Paper Paper/Embossed Paper/Embossed Paper/Embossed
(L) Length mm
(in.)
0.60 ± 0.09
(0.024 ± 0.004)
1.00 ± 0.10
(0.040 ± 0.004)
1.60 ± 0.15
(0.063 ± 0.006)
2.01 ± 0.20
(0.079 ± 0.008)
3.20 ± 0.20
(0.126 ± 0.008)
3.20 ± 0.20
(0.126 ± 0.008)
(W) Width mm
(in.)
0.30 ± 0.09
(0.011 ± 0.004)
0.50 ± 0.10
(0.020 ± 0.004)
.81 ± 0.15
(0.032 ± 0.006)
1.25 ± 0.20
(0.049 ± 0.008)
1.60 ± 0.20
(0.063 ± 0.008)
2.50 ± 0.20
(0.098 ± 0.008)
(t) Terminal mm
(in.)
0.15 ± 0.05
(0.006 ± 0.002)
0.25 ± 0.15
(0.010 ± 0.006)
0.35 ± 0.15
(0.014 ± 0.006)
0.50 ± 0.25
(0.020 ± 0.010)
0.50 ± 0.25
(0.020 ± 0.010)
.50 ± 0.25
(0.020 ± 0.010)
WVDC 6.3 10 610 16 25 50 10 16 25 50 10 16 25 50 10 16 25 50 10 16 25 50
Cap 820
(pF) 1000 A
2200 A
4700 A
Cap 0.010 AA
(µF) 0.022 A
0.047 AC
0.10 C C G G K
0.22 G
0.33 G
0.47 C G G
1.0 C C G G J N N N M M M N
2.2 CJ N N K Q
4.7 NN N PQN N
10.0 NPQ Q X X Q Q X
22.0 QXZ
47.0
WVDC 6.3 10 610 16 25 50 10 16 25 50 10 16 25 50 10 16 25 50 10 16 25 50
Size 0201 0402 0603 0805 1206 1210
Letter AC E G J K M N PQ X Y Z
Max.
Thickness
0.33 0.56 0.71 0.90 0.94 1.02 1.27 1.40 1.52 1.78 2.29 2.54 2.79
(0.013) (0.022) (0.028) (0.035) (0.037) (0.040) (0.050) (0.055) (0.060) (0.070) (0.090) (0.100) (0.110)
PAPER EMBOSSED

Products

CAP CER 0.1UF 50V Y5V 0603
入手可能な数量279882
単価12
CAP CER 10UF 25V Y5V 1210
入手可能な数量23117
単価105
CAP CER 10UF 50V Y5V 1210
入手可能な数量14031
単価304
CAP CER 0.1UF 25V Y5V 0603
入手可能な数量4154724
単価12
CAP CER 0.1UF 16V Y5V 0402
入手可能な数量308631
単価12
CAP CER 0.1UF 16V Y5V 0603
入手可能な数量20000
単価12
CAP CER 1UF 10V Y5V 0603
入手可能な数量98204
単価16
CAP CER 0.1UF 50V Y5V 0805
入手可能な数量51050
単価18
CAP CER 10000PF 50V Y5V 0603
入手可能な数量47780
単価19
CAP CER 10000PF 50V Y5V 0805
入手可能な数量32673
単価19
CAP CER 0.22UF 25V Y5V 0603
入手可能な数量22181
単価20
CAP CER 0.47UF 16V Y5V 0603
入手可能な数量11405
単価20
CAP CER 0.22UF 50V Y5V 0805
入手可能な数量118891
単価25
CAP CER 10000PF 50V Y5V 0402
入手可能な数量12399
単価33
CAP CER 1UF 50V Y5V 0805
入手可能な数量8548
単価34
CAP CER 0.33UF 25V Y5V 0805
入手可能な数量12145
単価45
CAP CER 0.1UF 50V Y5V 1206
入手可能な数量19878
単価45
CAP CER 1UF 25V Y5V 1206
入手可能な数量27184
単価41
CAP CER 4.7UF 10V Y5V 0805
入手可能な数量26836
単価37
CAP CER 10UF 10V Y5V 0805
入手可能な数量5153
単価39