TPS Series, Low ESR Datasheet

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

66 112118
TPS Series
Low ESR
HOW TO ORDER
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Range: 0.15 μF to 1500 μF
Capacitance Tolerance: ±10%; ±20%
Rated Voltage (VR) +85°C: 2.5 4 6.3 10 16 20 25 35 50
Category Voltage (VC) +125°C: 1.7 2.7 4 7 10 13 17 23 33
Surge Voltage (VS) +85°C: 3.3 5.2 8 13 20 26 32 46 65
Surge Voltage (VS) +125°C: 2.2 3.4 5 8 13 16 20 28 40
Temperature Range: -55°C to +125°C
Environmental Classification: 55/125/56 (IEC 68-2)
Reliability: 1% per 1000 hours at 85°C, VRwith 0.1Ω/V series impedance,
60% confidence level
Termination Finished: Sn Plating (standard), Gold and SnPb Plating upon request
For AEC-Q200 availability, please contact AVX
TECHNICAL SPECIFICATIONS
CASE DIMENSIONS: millimeters (inches)
Code EIA EIA L±0.20 W+0.20 (0.008) H+0.20 (0.008) W1±0.20 A+0.30 (0.012) S Min.
Code Metric (0.008) -0.10 (0.004) -0.10 (0.004) (0.008) -0.20 (0.008)
A 1206 3216-18 3.20 (0.126) 1.60 (0.063) 1.60 (0.063) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
B 1210 3528-21 3.50 (0.138) 2.80 (0.110) 1.90 (0.075) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
C 2312 6032-28 6.00 (0.236) 3.20 (0.126) 2.60 (0.102) 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
D 2917 7343-31 7.30 (0.287) 4.30 (0.169) 2.90 (0.114) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
E 2917 7343-43 7.30 (0.287) 4.30 (0.169) 4.10 (0.162) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
F 2312 6032-20 6.00 (0.236) 3.20 (0.126) 2.00 (0.079) max. 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
P 0805 2012-15 2.05 (0.081) 1.35 (0.053) 1.50 (0.059) max. 1.00 ±0.10 0.50 (0.020) 0.85 (0.033)
(0.039 ±0.004)
R 0805 2012-12 2.05 (0.081) 1.30 (0.051) 1.20 (0.047) max. 1.00 ±0.10 0.50 (0.020) 0.85 (0.033)
(0.039 ±0.004)
S 1206 3216-12 3.20 (0.126) 1.60 (0.063) 1.20 (0.047) max. 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
T 1210 3528-12 3.50 (0.138) 2.80 (0.110) 1.20 (0.047) max. 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
V 2924 7361-38 7.30 (0.287) 6.10 (0.240) 3.55 (0.140) 3.10 (0.120) 1.30 (0.051) 4.40 (0.173)
W 2312 6032-15 6.00 (0.236) 3.20 (0.126) 1.50 (0.059) max. 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
X 2917 7343-15 7.30 (0.287) 4.30 (0.169) 1.50 (0.059) max. 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
Y 2917 7343-20 7.30 (0.287) 4.30 (0.169) 2.00 (0.079) max. 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
W1 dimension applies to the termination width for A dimensional area only.
107
Capacitance Code
pF code: 1st two
digits represent
significant figures,
3rd digit represents
multiplier (number of
zeros to follow)
M
Tolerance
K = ±10%
M = ±20%
010
Rated DC Voltage
002 = 2.5Vdc
004 = 4Vdc
006 = 6.3Vdc
010 = 10Vdc
016 = 16Vdc
020 = 20Vdc
025 = 25Vdc
035 = 35Vdc
050 = 50Vdc
R
Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
A = Gold Plating 7" Reel
B = Gold Plating 13" Reel
H = Tin Lead 7" Reel
(Contact Manufacturer)
K = Tin Lead 13" Reel
(Contact Manufacturer)
H, K = Non RoHS
0100
ESR in mΩ
FEATURES
• Low ESR series of robust Mn02solid electrolyte capacitors
• CV range: 0.15-1500μF / 2.5-50V
• 14 case sizes available
• Power supply applications
APPLICATIONS
• General medium power DC/DC convertors
TPS
Type
C
Case Size
See table
above
Additional
characters may be
added for special
requirements
V = Dry pack Option
(selected ratings only)
LEAD-FREE COMPATI-
BLE
COMPONENT
SnPb termination option is not
RoHS compliant.
P, R CASE
MARKING
J
1 0 6
Capacitance Value in pF
106 = 10µF
Rated Voltage Code
J = 6.3V
Polarity
Band
(Anode+)
A, B, C, D, E, F, S, T, V, W,
X, Y CASE
XXXXX
227 A
AVX LOGO Capacitance Value in pF
227 = 220µF
Rated Voltage Code
A = 10V
ID Code
Polarity
Band
(Anode+)
112118 67
TPS Series
Low ESR
Not recommended for new designs; higher voltage or smaller case size alternatives are available.
Released ratings(M tolerance only) (ESR ratings in mOhms in parentheses)
NOTE: Voltage ratings are minimum values. AVX reserves
the right to supply higher voltage ratings in the
same case size, to the same reliability standards.
Capacitance Rated Voltage DC (V
R
) to 85°C
μF Code 2.5V (e) 4V (G) 6.3V (J) 10V (A) 16V (C) 20V (D) 25V (E) 35V (V) 50V (T)
0.15 154 A(9000)
0.22 224 A(6000) A(7000)
0.33 334 A(6000) A(7000)
0.47 474 A(7000) A(6000) A(6500), B(6000)
B(4000) C(2300)
0.68 684 A(6000) A(6000) B(4000)
1.0 105 R(9000) A(6200) A(3000), R(6000) A(4000) A(3000) B(3000)
S(6000), T(2000) R(2500,4000) B(2000) C(2500)
1.5 155 A(3000) A(3000) A(3000) C(1500,2000)
B(1800) B(2500)
2.2 225 R(7000) A(1800) A(1800,3500) A(3000), B(1700) A(2500) B(750,1500, C(1500)
T(2000) B(900,1200,2500) 2000), C(1000) D(1200)
3.3 335 A(2100) T(1500) A(3500), B(2500) A(2500) A(1000,1500) B(1000) C(1000)
B(1300) B(750,1500,2000) C(700) D(800)
A(1400), B(1400) A(2000) A(1800) B(700,900,1500) B(700,1500) C(800)
4.7 475 S(4000) R(3000,5000) B(800,1500) B(750,1000) C(700) C(600), D(700) D(250,300,500,700)
X(500)
A(1000)
6.8 685 A(1800) A(1800), B(1300) A(1500) B(600,1000) B(700) C(350)
D(200, 300,
T(1800) B(600,1200) C(700) C(500,600,700) D(150,400,500) 500,600)
A(1500), B(1500) A(900,1800), B(1000) A(1000), B(500,800) B(500,1000) B(1800) C(600) D(500)
10 106 R(3000) R(1000,1500,3000) P(2000)(M), S(900) C(500), T(800,1000) C(500,700) C(300,500) D(125,300) E(250,300,
T(1000) T(1000,2000) W(500,600) W(250, 500) D(500) E(100,150,200), 400,500)
Y(250)
A(1000) B(500,800) B(500) C(220,300) C(350,450) E(250)
15 156 A(700,1500) B(450,600), C(700) C(300,700) C(400,450) D(100,300) D(100,300) V(250)
T(1200) Y(250)
A(300,500,900) A(900) B(400,600) B(400,600) C(275,400) D(125,200,300,400)
22 226 B(375,600) B(400,500,700) C(150,250,300,375) C(100,150,400) D(100,200,300) E(125,200,300)
C(500), S(900) C(300), T(800) D(700), W(500) D(200,300) F(300) Y(200)
A(700) B(350,500) C(400)
A(600) B(250,425,500,650) C(100,150,225,300) C(300) D(100,200,300) D(200,300)
33 336 B(250,350,450,600) C(150,375,500) D(200), W(140,175, D(100,200) E(100,175, E(100,250,300)
T(800) W(350) 250,400,500) 200,300) V(200)
Y(300,400) Y(200)
A(800) B(250,350,500,650) C(110,350) D(75,100,200) D(125,150,250 D(300)
47 476 A(500) B(250,350,500) C(200,350) D(80,100,150,200) E(70,125,150, E(80,100,125) E(200,250)
C(300), T(1200) D(100,300) W(200) 200,250) (Y250) V(150,200)
W(125,150,250) X(180), Y(250) X(200)
B(600) C(125,200) D(70,150, D(150,200,300)
B(250,350,500) C(80,100,200,300) D(70,100,150) 200,300)
E(125,200)
68 686 C(150,200)
D(100,150), W(100,150)
F(200), X(150) E(125,150,200)
V(80,95,150,200) V(150,200)
W(110,125,250) Y(100,200) Y(150,200,250) Y(200)
B(400) C(200)
B(200,250, B(250,400) C(75,100,150,200) D(60,100,125,150) D(85,100,150)
100 107 B(200) 350,500) C(75,150), D(300) D(50,65,80,100,125, E(55,100,125,150) E(100,150,200) E(150), V(100)
W(100) W(100,150) 150), E(125) W(150) F(150,200)(M) V(60,85,100,200)
Y(100) X(85,150,200) Y(100,150,200)
Y(100,150,200)
B(250) C(50,90,150,200,250) C(150), D(50,85,100), D(60,85,100,125,150)
150 157 B(150) C(70,80) D(50,125), E(100), F(200), X(100)(M) E(50,100), V(45,75) V(80) V(150)(M)
Y(40,50) Y(100,150,200) Y(200)(M)
B(150, C(70,100,125,250) D(40,50,100,150) D(200)(M)
220 227 200,600) D(40,50,100) D(50,100,125) E(50,60,70,100, E(50,100,150)
D(45) Y(40,50,75) E(100), F(200) 125,150) V(50,75,100,150)
Y(100,150) Y(100,150,200)
C(100) C(80,100)
330 337 Y(40) D(35,45,100) D(45,50,70,100) D(50,65,100,150) E(200)(M)
F(200) E(50,100,125,150) E(40,50,60,100)
X(100) V(100), Y(75,100,150) V(40,60,100)
D(35) D(45,60,100,200)
470 477 F(200) D(45,100) E(45,50,60,100,200) E(45,50,60,100,200)
Y(100) E(35,45,100) V(40,55,100), Y(150) V(40,60,100)
D(35,50) D(45,60,100) E(45,60,100) E(150)(M)
680 687 E(35,50) E(40,60,100) V(35,40,50) V(100)(M)
Y(100)
1000 108 E(30,40) E(40,60) E(100)(M), V(40,50)(M)
Y(100)(M) V(25,35,40,50)
D(100) E(50,75)
1500 158 E(50) V(50,75)(M)
V(30,40)(M)
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
TPS Series
Low ESR
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (A)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
2.5 Volt @ 85°C
TPSB107*002#0200 B 100 2.5 85 1.7 125 2.5 8 200 0.652 0.587 0.261 1
TPSB157*002#0150 B 150 2.5 85 1.7 125 3 10 150 0.753 0.677 0.301 1
TPSB227*002#0150 B 220 2.5 85 1.7 125 4.4 16 150 0.753 0.677 0.301 1
TPSB227*002#0200 B 220 2.5 85 1.7 125 4.4 16 200 0.652 0.587 0.261 1
TPSB227*002#0600 B 220 2.5 85 1.7 125 4.4 16 600 0.376 0.339 0.151 1
TPSD227*002#0045 D 220 2.5 85 1.7 125 5.5 8 45 1.826 1.643 0.730 1
TPSY337*002#0040 Y 330 2.5 85 1.7 125 8.2 8 40 1.768 1.591 0.707 11)
TPSD477*002#0035 D 470 2.5 85 1.7 125 11.6 8 35 2.070 1.863 0.828 1
TPSF477*002#0200 F 470 2.5 85 1.7 125 11.8 12 200 0.707 0.636 0.283 1
TPSY477*002#0100 Y 470 2.5 85 1.7 125 11 12 100 1.118 1.006 0.447 11)
TPSD687*002#0035 D 680 2.5 85 1.7 125 17 16 35 2.070 1.863 0.828 1
TPSD687*002#0050 D 680 2.5 85 1.7 125 17 16 50 1.732 1.559 0.693 1
TPSE687*002#0035 E 680 2.5 85 1.7 125 17 10 35 2.171 1.954 0.868 11)
TPSE687*002#0050 E 680 2.5 85 1.7 125 17 10 50 1.817 1.635 0.727 11)
TPSY687*002#0100 Y 680 2.5 85 1.7 125 17 12 100 1.118 1.006 0.447 11)
TPSE108*002#0030 E 1000 2.5 85 1.7 125 25 14 30 2.345 2.111 0.938 11)
TPSE108*002#0040 E 1000 2.5 85 1.7 125 25 14 40 2.031 1.828 0.812 11)
TPSY108M002#0100 Y 1000 2.5 85 1.7 125 25 30 100 1.118 1.006 0.447 11)
TPSD158*002#0100 D 1500 2.5 85 1.7 125 37.5 60 100 1.125 1.102 0.490 1
TPSE158*002#0050 E 1500 2.5 85 1.7 125 37.5 20 50 1.817 1.635 0.727 11)
TPSV158M002#0030 V 1500 2.5 85 1.7 125 30 20 30 2.887 2.598 1.155 11)
TPSV158M002#0040 V 1500 2.5 85 1.7 125 30 20 40 2.500 2.250 1.000 11)
4 Volt @ 85°C
TPSR106*004#3000 R 10 4 85 2.7 125 0.5 6 3000 0.135 0.122 0.054 1
TPSA476*004#0500 A 47 4 85 2.7 125 1.9 8 500 0.387 0.349 0.155 1
TPSB107*004#0200 B 100 4 85 2.7 125 4 8 200 0.652 0.587 0.261 1
TPSB107*004#0250 B 100 4 85 2.7 125 4 8 250 0.583 0.525 0.233 1
TPSB107*004#0350 B 100 4 85 2.7 125 4 8 350 0.493 0.444 0.197 1
TPSB107*004#0500 B 100 4 85 2.7 125 4 8 500 0.412 0.371 0.165 1
TPSW107*004#0100 W 100 4 85 2.7 125 4 6 100 0.949 0.854 0.379 1
TPSB157*004#0250 B 150 4 85 2.7 125 6 10 250 0.583 0.525 0.233 1
TPSC157*004#0070 C 150 4 85 2.7 125 6 6 70 1.254 1.128 0.501 1
TPSC157*004#0080 C 150 4 85 2.7 125 6 6 80 1.173 1.055 0.469 1
TPSD227*004#0040 D 220 4 85 2.7 125 8.8 8 40 1.936 1.743 0.775 1
TPSD227*004#0050 D 220 4 85 2.7 125 8.8 8 50 1.732 1.559 0.693 1
TPSD227*004#0100 D 220 4 85 2.7 125 8.8 8 100 1.225 1.102 0.490 1
TPSY227*004#0040 Y 220 4 85 2.7 125 8.8 8 40 1.768 1.591 0.707 11)
TPSY227*004#0050 Y 220 4 85 2.7 125 8.8 8 50 1.581 1.423 0.632 11)
TPSY227*004#0075 Y 220 4 85 2.7 125 8.8 8 75 1.291 1.162 0.516 11)
TPSC337*004#0100 C 330 4 85 2.7 125 13.2 8 100 1.049 0.944 0.420 1
TPSD337*004#0035 D 330 4 85 2.7 125 13.2 8 35 2.070 1.863 0.828 1
TPSD337*004#0045 D 330 4 85 2.7 125 13.2 8 45 1.826 1.643 0.730 1
TPSD337*004#0100 D 330 4 85 2.7 125 13.2 8 100 1.225 1.102 0.490 1
TPSF337*004#0200 F 330 4 85 2.7 125 13.2 10 200 0.707 0.636 0.283 1
TPSX337*004#0100 X 330 4 85 2.7 125 13.2 8 100 1.000 0.900 0.400 11)
TPSD477*004#0045 D 470 4 85 2.7 125 18.8 12 45 1.826 1.643 0.730 1
TPSD477*004#0100 D 470 4 85 2.7 125 18.8 12 100 1.225 1.102 0.490 1
TPSE477*004#0035 E 470 4 85 2.7 125 18.8 10 35 2.171 1.954 0.868 11)
TPSE477*004#0045 E 470 4 85 2.7 125 18.8 10 45 1.915 1.723 0.766 11)
TPSE477*004#0100 E 470 4 85 2.7 125 18.8 10 100 1.285 1.156 0.514 11)
TPSD687*004#0045 D 680 4 85 2.7 125 27.2 14 45 1.826 1.643 0.730 1
TPSD687*004#0060 D 680 4 85 2.7 125 27.2 14 60 1.581 1.423 0.632 1
TPSD687*004#0100 D 680 4 85 2.7 125 27.2 14 100 1.225 1.102 0.490 1
TPSE687*004#0040 E 680 4 85 2.7 125 27.2 10 40 2.031 1.828 0.812 11)
TPSE687*004#0060 E 680 4 85 2.7 125 27.2 10 60 1.658 1.492 0.663 11)
TPSE687*004#0100 E 680 4 85 2.7 125 27.2 10 100 1.285 1.156 0.514 11)
TPSE108*004#0040 E 1000 4 85 2.7 125 40 14 40 2.031 1.828 0.812 11)
TPSE108*004#0060 E 1000 4 85 2.7 125 40 14 60 1.658 1.492 0.663 11)
TPSV108*004#0025 V 1000 4 85 2.7 125 40 16 25 3.162 2.846 1.265 11)
TPSV108*004#0035 V 1000 4 85 2.7 125 40 16 35 2.673 2.405 1.069 11)
TPSV108*004#0040 V 1000 4 85 2.7 125 40 16 40 2.500 2.250 1.000 11)
TPSV108*004#0050 V 1000 4 85 2.7 125 40 16 50 2.236 2.012 0.894 11)
TPSE158*004#0050 E 1500 4 85 2.7 125 60 30 50 1.817 1.635 0.727 11)
TPSE158*004#0075 E 1500 4 85 2.7 125 60 30 75 1.483 1.335 0.593 11)
TPSV158M004#0050 V 1500 4 85 2.7 125 60 30 50 2.236 2.012 0.894 11)
TPSV158M004#0075 V 1500 4 85 2.7 125 60 30 75 1.826 1.643 0.730 11)
6.3 Volt @ 85°C
TPSR225*006#7000 R 2.2 6.3 85 4 125 0.5 6 7000 0.089 0.080 0.035 1
TPSA335*006#2100 A 3.3 6.3 85 4 125 0.5 6 2100 0.189 0.170 0.076 1
TPSS475*006#4000 S 4.7 6.3 85 4 125 0.5 6 4000 0.127 0.115 0.051 1
68 112118
TPS Series
Low ESR
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (A)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
TPSA685*006#1800 A 6.8 6.3 85 4 125 0.5 6 1800 0.204 0.184 0.082 1
TPSA106*006#1500 A 10 6.3 85 4 125 0.6 6 1500 0.224 0.201 0.089 1
TPSB106*006#1500 B 10 6.3 85 4 125 0.6 6 1500 0.238 0.214 0.095 1
TPSR106*006#1000 R 10 6.3 85 4 125 0.6 8 1000 0.235 0.211 0.094 1
TPSR106*006#1500 R 10 6.3 85 4 125 0.6 8 1500 0.191 0.172 0.077 1
TPSR106*006#3000 R 10 6.3 85 4 125 0.6 8 3000 0.135 0.122 0.054 1
TPST106*006#1000 T 10 6.3 85 4 125 0.6 6 1000 0.283 0.255 0.113 1
TPSA156*006#0700 A 15 6.3 85 4 125 0.9 6 700 0.327 0.295 0.131 1
TPSA156*006#1500 A 15 6.3 85 4 125 0.9 6 1500 0.224 0.201 0.089 1
TPSA226*006#0300 A 22 6.3 85 4 125 1.4 6 300 0.500 0.450 0.200 1
TPSA226*006#0500 A 22 6.3 85 4 125 1.4 6 500 0.387 0.349 0.155 1
TPSA226*006#0900 A 22 6.3 85 4 125 1.4 6 900 0.289 0.260 0.115 1
TPSB226*006#0375 B 22 6.3 85 4 125 1.4 6 375 0.476 0.428 0.190 1
TPSB226*006#0600 B 22 6.3 85 4 125 1.4 6 600 0.376 0.339 0.151 1
TPSC226*006#0500 C 22 6.3 85 4 125 1.4 6 500 0.469 0.422 0.188 1
TPSS226*006#0900 S 22 6.3 85 4 125 1.3 10 900 0.269 0.242 0.107 1
TPSA336*006#0600 A 33 6.3 85 4 125 2.1 8 600 0.354 0.318 0.141 1
TPSB336*006#0250 B 33 6.3 85 4 125 2.1 6 250 0.583 0.525 0.233 1
TPSB336*006#0350 B 33 6.3 85 4 125 2.1 6 350 0.493 0.444 0.197 1
TPSB336*006#0450 B 33 6.3 85 4 125 2.1 6 450 0.435 0.391 0.174 1
TPSB336*006#0600 B 33 6.3 85 4 125 2.1 6 600 0.376 0.339 0.151 1
TPST336*006#0800 T 33 6.3 85 4 125 2.1 10 800 0.316 0.285 0.126 1
TPSA476*006#0800 A 47 6.3 85 4 125 2.8 10 800 0.306 0.276 0.122 1
TPSB476*006#0250 B 47 6.3 85 4 125 3 6 250 0.583 0.525 0.233 1
TPSB476*006#0350 B 47 6.3 85 4 125 3 6 350 0.493 0.444 0.197 1
TPSB476*006#0500 B 47 6.3 85 4 125 3 6 500 0.412 0.371 0.165 1
TPSC476*006#0300 C 47 6.3 85 4 125 3 6 300 0.606 0.545 0.242 1
TPST476*006#1200 T 47 6.3 85 4 125 2.8 10 1200 0.258 0.232 0.103 1
TPSB686*006#0250 B 68 6.3 85 4 125 4 8 250 0.583 0.525 0.233 1
TPSB686*006#0350 B 68 6.3 85 4 125 4 8 350 0.493 0.444 0.197 1
TPSB686*006#0500 B 68 6.3 85 4 125 4 8 500 0.412 0.371 0.165 1
TPSC686*006#0150 C 68 6.3 85 4 125 4.3 6 150 0.856 0.771 0.343 1
TPSC686*006#0200 C 68 6.3 85 4 125 4.3 6 200 0.742 0.667 0.297 1
TPSW686*006#0110 W 68 6.3 85 4 125 4.3 6 110 0.905 0.814 0.362 1
TPSW686*006#0125 W 68 6.3 85 4 125 4.3 6 125 0.849 0.764 0.339 1
TPSW686*006#0250 W 68 6.3 85 4 125 4.3 6 250 0.600 0.540 0.240 1
TPSB107*006#0250 B 100 6.3 85 4 125 6.3 10 250 0.583 0.525 0.233 1
TPSB107*006#0400 B 100 6.3 85 4 125 6.3 10 400 0.461 0.415 0.184 1
TPSC107*006#0075 C 100 6.3 85 4 125 6.3 6 75 1.211 1.090 0.484 1
TPSC107*006#0150 C 100 6.3 85 4 125 6.3 6 150 0.856 0.771 0.343 1
TPSD107*006#0300 D 100 6.3 85 4 125 6.3 6 300 0.707 0.636 0.283 1
TPSW107*006#0100 W 100 6.3 85 4 125 6.3 6 100 0.949 0.854 0.379 1
TPSW107*006#0150 W 100 6.3 85 4 125 6.3 6 150 0.775 0.697 0.310 1
TPSY107*006#0100 Y 100 6.3 85 4 125 6.3 6 100 1.118 1.006 0.447 11)
TPSC157*006#0050 C 150 6.3 85 4 125 9.5 6 50 1.483 1.335 0.593 1
TPSC157*006#0090 C 150 6.3 85 4 125 9.5 6 90 1.106 0.995 0.442 1
TPSC157*006#0150 C 150 6.3 85 4 125 9.5 6 150 0.856 0.771 0.343 1
TPSC157*006#0200 C 150 6.3 85 4 125 9.5 6 200 0.742 0.667 0.297 1
TPSC157*006#0250 C 150 6.3 85 4 125 9.5 6 250 0.663 0.597 0.265 1
TPSD157*006#0050 D 150 6.3 85 4 125 9.5 6 50 1.732 1.559 0.693 1
TPSD157*006#0125 D 150 6.3 85 4 125 9.5 6 125 1.095 0.986 0.438 1
TPSY157*006#0040 Y 150 6.3 85 4 125 9.5 6 40 1.768 1.591 0.707 11)
TPSY157*006#0050 Y 150 6.3 85 4 125 9.5 6 50 1.581 1.423 0.632 11)
TPSC227*006#0070 C 220 6.3 85 4 125 13.9 8 70 1.254 1.128 0.501 1
TPSC227*006#0100 C 220 6.3 85 4 125 13.9 8 100 1.049 0.944 0.420 1
TPSC227*006#0125 C 220 6.3 85 4 125 13.9 8 125 0.938 0.844 0.375 1
TPSC227*006#0250 C 220 6.3 85 4 125 13.9 8 250 0.663 0.597 0.265 1
TPSD227*006#0050 D 220 6.3 85 4 125 13.9 8 50 1.732 1.559 0.693 1
TPSD227*006#0100 D 220 6.3 85 4 125 13.9 8 100 1.225 1.102 0.490 1
TPSD227*006#0125 D 220 6.3 85 4 125 13.9 8 125 1.095 0.986 0.438 1
TPSE227*006#0100 E 220 6.3 85 4 125 13.9 8 100 1.285 1.156 0.514 11)
TPSF227*006#0200 F 220 6.3 85 4 125 13.2 10 200 0.707 0.636 0.283 1
TPSY227*006#0100 Y 220 6.3 85 4 125 13.9 8 100 1.118 1.006 0.447 11)
TPSY227*006#0150 Y 220 6.3 85 4 125 13.9 8 150 0.913 0.822 0.365 11)
TPSC337*006#0080 C 330 6.3 85 4 125 19.8 12 80 1.173 1.055 0.469 1
TPSC337*006#0100 C 330 6.3 85 4 125 19.8 12 100 1.049 0.944 0.420 1
TPSD337*006#0045 D 330 6.3 85 4 125 20.8 8 45 1.826 1.643 0.730 1
TPSD337*006#0050 D 330 6.3 85 4 125 20.8 8 50 1.732 1.559 0.693 1
TPSD337*006#0070 D 330 6.3 85 4 125 20.8 8 70 1.464 1.317 0.586 1
TPSD337*006#0100 D 330 6.3 85 4 125 20.8 8 100 1.225 1.102 0.490 1
TPSE337*006#0050 E 330 6.3 85 4 125 20.8 8 50 1.817 1.635 0.727 11)
112118 69
TPS Series
Low ESR
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (A)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
TPSE337*006#0100 E 330 6.3 85 4 125 20.8 8 100 1.285 1.156 0.514 11)
TPSE337*006#0125 E 330 6.3 85 4 125 20.8 8 125 1.149 1.034 0.460 11)
TPSE337*006#0150 E 330 6.3 85 4 125 20.8 8 150 1.049 0.944 0.420 11)
TPSV337*006#0100 V 330 6.3 85 4 125 20.8 8 100 1.581 1.423 0.632 11)
TPSY337*006#0075 Y 330 6.3 85 4 125 20.8 12 75 1.291 1.162 0.516 11)
TPSY337*006#0100 Y 330 6.3 85 4 125 20.8 12 100 1.118 1.006 0.447 11)
TPSY337*006#0150 Y 330 6.3 85 4 125 20.8 12 150 0.913 0.822 0.365 11)
TPSD477*006#0045 D 470 6.3 85 4 125 28 12 45 1.826 1.643 0.730 1
TPSD477*006#0060 D 470 6.3 85 4 125 28 12 60 1.581 1.423 0.632 1
TPSD477*006#0100 D 470 6.3 85 4 125 28 12 100 1.225 1.102 0.490 1
TPSD477*006#0200 D 470 6.3 85 4 125 28 12 200 0.866 0.779 0.346 1
TPSE477*006#0045 E 470 6.3 85 4 125 28 10 45 1.915 1.723 0.766 11)
TPSE477*006#0050 E 470 6.3 85 4 125 28 10 50 1.817 1.635 0.727 11)
TPSE477*006#0060 E 470 6.3 85 4 125 28 10 60 1.658 1.492 0.663 11)
TPSE477*006#0100 E 470 6.3 85 4 125 28 10 100 1.285 1.156 0.514 11)
TPSE477*006#0200 E 470 6.3 85 4 125 28 10 200 0.908 0.817 0.363 11)
TPSV477*006#0040 V 470 6.3 85 4 125 28 10 40 2.500 2.250 1.000 11)
TPSV477*006#0055 V 470 6.3 85 4 125 28 10 55 2.132 1.919 0.853 11)
TPSV477*006#0100 V 470 6.3 85 4 125 28 10 100 1.581 1.423 0.632 11)
TPSY477*006#0150 Y 470 6,3 85 4 125 28.2 20 150 0.913 0.822 0.365 11)
TPSE687*006#0045 E 680 6.3 85 4 125 42.8 10 45 1.915 1.723 0.766 11)
TPSE687*006#0060 E 680 6.3 85 4 125 42.8 10 60 1.658 1.492 0.663 11)
TPSE687*006#0100 E 680 6.3 85 4 125 42.8 10 100 1.285 1.156 0.514 11)
TPSV687*006#0035 V 680 6.3 85 4 125 42.8 14 35 2.673 2.405 1.069 11)
TPSV687*006#0040 V 680 6.3 85 4 125 42.8 10 40 2.500 2.250 1.000 11)
TPSV687*006#0050 V 680 6.3 85 4 125 42.8 10 50 2.236 2.012 0.894 11)
TPSE108M006#0100 E 1000 6.3 85 4 125 60 20 100 1.285 1.156 0.514 11)
TPSV108M006#0040 V 1000 6.3 85 4 125 60 16 40 2.500 2.250 1.000 11)
TPSV108M006#0050 V 1000 6.3 85 4 125 60 16 50 2.236 2.012 0.894 11)
10 Volt @ 85°C
TPSR105*010#9000 R 1 10 85 7 125 0.5 4 9000 0.078 0.070 0.031 1
TPSA225*010#1800 A 2.2 10 85 7 125 0.5 6 1800 0.204 0.184 0.082 1
TPST335*010#1500 T 3.3 10 85 7 125 0.5 6 1500 0.231 0.208 0.092 1
TPSA475*010#1400 A 4.7 10 85 7 125 0.5 6 1400 0.231 0.208 0.093 1
TPSB475*010#1400 B 4.7 10 85 7 125 0.5 6 1400 0.246 0.222 0.099 1
TPSR475*010#3000 R 4.7 10 85 7 125 0.5 6 3000 0.135 0.122 0.054 1
TPSR475*010#5000 R 4.7 10 85 7 125 0.5 6 5000 0.105 0.094 0.042 1
TPSA685*010#1800 A 6.8 10 85 7 125 0.7 6 1800 0.204 0.184 0.082 1
TPSB685*010#1300 B 6.8 10 85 7 125 0.7 6 1300 0.256 0.230 0.102 1
TPST685*010#1800 T 6.8 10 85 7 125 0.7 6 1800 0.211 0.190 0.084 1
TPSA106*010#0900 A 10 10 85 7 125 1 6 900 0.289 0.260 0.115 1
TPSA106*010#1800 A 10 10 85 7 125 1 6 1800 0.204 0.184 0.082 1
TPSB106*010#1000 B 10 10 85 7 125 1 6 1000 0.292 0.262 0.117 1
TPSP106M010#2000 P 10 10 85 7 125 1 8 2000 0.173 0.156 0.069 1
TPSS106*010#0900 S 10 10 85 7 125 1 8 900 0.269 0.242 0.107 1
TPST106*010#1000 T 10 10 85 7 125 1 6 1000 0.283 0.255 0.113 1
TPST106*010#2000 T 10 10 85 7 125 1 6 2000 0.200 0.180 0.080 1
TPSA156*010#1000 A 15 10 85 7 125 1.5 6 1000 0.274 0.246 0.110 1
TPSB156*010#0450 B 15 10 85 7 125 1.5 6 450 0.435 0.391 0.174 1
TPSB156*010#0600 B 15 10 85 7 125 1.5 6 600 0.376 0.339 0.151 1
TPSC156*010#0700 C 15 10 85 7 125 1.5 6 700 0.396 0.357 0.159 1
TPST156*010#1200 T 15 10 85 7 125 1.5 8 1200 0.258 0.232 0.103 1
TPSA226*010#0900 A 22 10 85 7 125 2.2 8 900 0.289 0.260 0.115 1
TPSB226*010#0400 B 22 10 85 7 125 2.2 6 400 0.461 0.415 0.184 1
TPSB226*010#0500 B 22 10 85 7 125 2.2 6 500 0.412 0.371 0.165 1
TPSB226*010#0700 B 22 10 85 7 125 2.2 6 700 0.348 0.314 0.139 1
TPSC226*010#0300 C 22 10 85 7 125 2.2 6 300 0.606 0.545 0.242 1
TPST226*010#0800 T 22 10 85 7 125 2.2 8 800 0.316 0.285 0.126 1
TPSA336*010#0700 A 33 10 85 7 125 3.3 8 700 0.327 0.295 0.131 1
TPSB336*010#0250 B 33 10 85 7 125 3.3 6 250 0.583 0.525 0.233 1
TPSB336*010#0425 B 33 10 85 7 125 3.3 6 425 0.447 0.402 0.179 1
TPSB336*010#0500 B 33 10 85 7 125 3.3 6 500 0.412 0.371 0.165 1
TPSB336*010#0650 B 33 10 85 7 125 3.3 6 650 0.362 0.325 0.145 1
TPSC336*010#0150 C 33 10 85 7 125 3.3 6 150 0.856 0.771 0.343 1
TPSC336*010#0375 C 33 10 85 7 125 3.3 6 375 0.542 0.487 0.217 1
TPSC336*010#0500 C 33 10 85 7 125 3.3 6 500 0.469 0.422 0.188 1
TPSW336*010#0350 W 33 10 85 7 125 3.3 6 350 0.507 0.456 0.203 1
TPSB476*010#0250 B 47 10 85 7 125 4.7 8 250 0.583 0.525 0.233 1
TPSB476*010#0350 B 47 10 85 7 125 4.7 8 350 0.493 0.444 0.197 1
TPSB476*010#0500 B 47 10 85 7 125 4.7 8 500 0.412 0.371 0.165 1
TPSB476*010#0650 B 47 10 85 7 125 4.7 8 650 0.362 0.325 0.145 1
70 112118
TPS Series
Low ESR
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (A)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
TPSC476*010#0200 C 47 10 85 7 125 4.7 6 200 0.742 0.667 0.297 1
TPSC476*010#0350 C 47 10 85 7 125 4.7 6 350 0.561 0.505 0.224 1
TPSD476*010#0100 D 47 10 85 7 125 4.7 6 100 1.225 1.102 0.490 1
TPSD476*010#0300 D 47 10 85 7 125 4.7 6 300 0.707 0.636 0.283 1
TPSW476*010#0125 W 47 10 85 7 125 4.7 6 125 0.849 0.764 0.339 1
TPSW476*010#0150 W 47 10 85 7 125 4.7 6 150 0.775 0.697 0.310 1
TPSW476*010#0250 W 47 10 85 7 125 4.7 6 250 0.600 0.540 0.240 1
TPSB686*010#0600 B 68 10 85 7 125 6.8 8 600 0.376 0.339 0.151 1
TPSC686*010#0080 C 68 10 85 7 125 6.8 6 80 1.173 1.055 0.469 1
TPSC686*010#0100 C 68 10 85 7 125 6.8 6 100 1.049 0.944 0.420 1
TPSC686*010#0200 C 68 10 85 7 125 6.8 6 200 0.742 0.667 0.297 1
TPSC686*010#0300 C 68 10 85 7 125 6.8 6 300 0.606 0.545 0.242 1
TPSD686*010#0100 D 68 10 85 7 125 6.8 6 100 1.225 1.102 0.490 1
TPSD686*010#0150 D 68 10 85 7 125 6.8 6 150 1.000 0.900 0.400 1
TPSY686*010#0100 Y 68 10 85 7 125 6.8 6 100 1.118 1.006 0.447 1
1)
TPSY686*010#0200 Y 68 10 85 7 125 6.8 6 200 0.791 0.712 0.316 1
1)
TPSW686*010#0100 W 68 10 85 7 125 6.8 6 100 0.949 0.854 0.379 1
TPSW686*010#0150 W 68 10 85 7 125 6.8 6 150 0.775 0.697 0.310 1
TPSB107*010#0400 B 100 10 85 7 125 10 8 400 0.461 0.415 0.184 1
TPSC107*010#0075 C 100 10 85 7 125 10 8 75 1.211 1.090 0.484 1
TPSC107*010#0100 C 100 10 85 7 125 10 8 100 1.049 0.944 0.420 1
TPSC107*010#0150 C 100 10 85 7 125 10 8 150 0.856 0.771 0.343 1
TPSC107*010#0200 C 100 10 85 7 125 10 8 200 0.742 0.667 0.297 1
TPSD107*010#0050 D 100 10 85 7 125 10 6 50 1.732 1.559 0.693 1
TPSD107*010#0065 D 100 10 85 7 125 10 6 65 1.519 1.367 0.608 1
TPSD107*010#0080 D 100 10 85 7 125 10 6 80 1.369 1.232 0.548 1
TPSD107*010#0100 D 100 10 85 7 125 10 6 100 1.225 1.102 0.490 1
TPSD107*010#0125 D 100 10 85 7 125 10 6 125 1.095 0.986 0.438 1
TPSD107*010#0150 D 100 10 85 7 125 10 6 150 1.000 0.900 0.400 1
TPSE107*010#0125 E 100 10 85 7 125 10 6 125 1.149 1.034 0.460 1
1)
TPSW107*010#0150 W 100 10 85 7 125 10 6 150 0.775 0.697 0.310 1
TPSX107*010#0085 X 100 10 85 7 125 10 8 85 1.085 0.976 0.434 1
1)
TPSX107*010#0150 X 100 10 85 7 125 10 8 150 0.816 0.735 0.327 1
1)
TPSX107*010#0200 X 100 10 85 7 125 10 8 200 0.707 0.636 0.283 1
1)
TPSY107*010#0100 Y 100 10 85 7 125 10 6 100 1.118 1.006 0.447 1
1)
TPSY107*010#0150 Y 100 10 85 7 125 10 6 150 0.913 0.822 0.365 1
1)
TPSY107*010#0200 Y 100 10 85 7 125 10 6 200 0.791 0.712 0.316 1
1)
TPSC157*010#0150 C 150 10 85 7 125 15 8 150 0.856 0.771 0.343 1
TPSD157*010#0050 D 150 10 85 7 125 15 8 50 1.732 1.559 0.693 1
TPSD157*010#0085 D 150 10 85 7 125 15 8 85 1.328 1.196 0.531 1
TPSD157*010#0100 D 150 10 85 7 125 15 8 100 1.225 1.102 0.490 1
TPSE157*010#0100 E 150 10 85 7 125 15 8 100 1.285 1.156 0.514 1
1)
TPSF157*010#0200 F 150 10 85 7 125 15 10 200 0.707 0.636 0.283 1
TPSX157M010#0100 X 150 10 85 7 125 15 6 100 1.000 0.900 0.400 1
1)
TPSY157*010#0100 Y 150 10 85 7 125 15 6 100 1.118 1.006 0.447 1
1)
TPSY157*010#0150 Y 150 10 85 7 125 15 6 150 0.913 0.822 0.365 1
1)
TPSY157*010#0200 Y 150 10 85 7 125 15 6 200 0.791 0.712 0.316 1
1)
TPSD227*010#0040 D 220 10 85 7 125 22 8 40 1.936 1.743 0.775 1
TPSD227*010#0050 D 220 10 85 7 125 22 8 50 1.732 1.559 0.693 1
TPSD227*010#0100 D 220 10 85 7 125 22 8 100 1.225 1.102 0.490 1
TPSD227*010#0150 D 220 10 85 7 125 22 8 150 1.000 0.900 0.400 1
TPSE227*010#0050 E 220 10 85 7 125 22 8 50 1.817 1.635 0.727 1
1)
TPSE227*010#0060 E 220 10 85 7 125 22 8 60 1.658 1.492 0.663 1
1)
TPSE227*010#0070 E 220 10 85 7 125 22 8 70 1.535 1.382 0.614 1
1)
TPSE227*010#0100 E 220 10 85 7 125 22 8 100 1.285 1.156 0.514 1
1)
TPSE227*010#0125 E 220 10 85 7 125 22 8 125 1.149 1.034 0.460 1
1)
TPSE227*010#0150 E 220 10 85 7 125 22 8 150 1.049 0.944 0.420 1
1)
TPSY227*010#0100 Y 220 10 85 7 125 22 10 100 1.118 1.006 0.447 1
1)
TPSY227*010#0150 Y 220 10 85 7 125 22 10 150 0.913 0.822 0.365 1
1)
TPSY227*010#0200 Y 220 10 85 7 125 22 10 200 0.791 0.712 0.316 1
1)
TPSD337*010#0050 D 330 10 85 7 125 33 8 50 1.732 1.559 0.693 1
TPSD337*010#0065 D 330 10 85 7 125 33 8 65 1.519 1.367 0.608 1
TPSD337*010#0100 D 330 10 85 7 125 33 8 100 1.225 1.102 0.490 1
TPSD337*010#0150 D 330 10 85 7 125 33 8 150 1.000 0.900 0.400 1
TPSE337*010#0040 E 330 10 85 7 125 33 8 40 2.031 1.828 0.812 1
1)
TPSE337*010#0050 E 330 10 85 7 125 33 8 50 1.817 1.635 0.727 1
1)
TPSE337*010#0060 E 330 10 85 7 125 33 8 60 1.658 1.492 0.663 1
1)
TPSE337*010#0100 E 330 10 85 7 125 33 8 100 1.285 1.156 0.514 1
1)
TPSV337*010#0040 V 330 10 85 7 125 33 10 40 2.500 2.250 1.000 1
1)
TPSV337*010#0060 V 330 10 85 7 125 33 10 60 2.041 1.837 0.816 1
1)
TPSV337*010#0100 V 330 10 85 7 125 33 10 100 1.581 1.423 0.632 1
1)
TPSE477*010#0045 E 470 10 85 7 125 47 10 45 1.915 1.723 0.766 1
1)
112118 71
TPS Series
Low ESR
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (A)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
TPSE477*010#0050 E 470 10 85 7 125 47 10 50 1.817 1.635 0.727 1
1)
TPSE477*010#0060 E 470 10 85 7 125 47 10 60 1.658 1.492 0.663 1
1)
TPSE477*010#0100 E 470 10 85 7 125 47 10 100 1.285 1.156 0.514 1
1)
TPSE477*010#0200 E 470 10 85 7 125 47 10 200 0.908 0.817 0.363 1
1)
TPSV477*010#0040 V 470 10 85 7 125 47 10 40 2.500 2.250 1.000 1
1)
TPSV477*010#0060 V 470 10 85 7 125 47 10 60 2.041 1.837 0.816 1
1)
TPSV477*010#0100 V 470 10 85 7 125 47 10 100 1.581 1.423 0.632 1
1)
TPSE687M010#0150V E 680 10 85 7 125 68 18 150 1.049 0.944 0.420 3
TPSV687M010#0100V V 680 10 85 7 125 68 18 100 1.581 1.423 0.632 3
16 Volt @ 85°C
TPSA105*016#6200 A 1 16 85 10 125 0.5 4 6200 0.110 0.099 0.044 1
TPSA225*016#1800 A 2.2 16 85 10 125 0.5 6 1800 0.204 0.184 0.082 1
TPSA225*016#3500 A 2.2 16 85 10 125 0.5 6 3500 0.146 0.132 0.059 1
TPST225*016#2000 T 2.2 16 85 10 125 0.5 6 2000 0.200 0.180 0.080 1
TPSA335*016#3500 A 3.3 16 85 10 125 0.5 6 3500 0.146 0.132 0.059 1
TPSB335*016#2500 B 3.3 16 85 10 125 0.5 6 2500 0.184 0.166 0.074 1
TPSA475*016#2000 A 4.7 16 85 10 125 0.8 6 2000 0.194 0.174 0.077 1
TPSB475*016#0800 B 4.7 16 85 10 125 0.8 6 800 0.326 0.293 0.130 1
TPSB475*016#1500 B 4.7 16 85 10 125 0.8 6 1500 0.238 0.214 0.095 1
TPSA685*016#1500 A 6.8 16 85 10 125 1.1 6 1500 0.224 0.201 0.089 1
TPSB685*016#0600 B 6.8 16 85 10 125 1.1 6 600 0.376 0.339 0.151 1
TPSB685*016#1200 B 6.8 16 85 10 125 1.1 6 1200 0.266 0.240 0.106 1
TPSA106*016#1000 A 10 16 85 10 125 1.6 6 1000 0.274 0.246 0.110 1
TPSB106*016#0500 B 10 16 85 10 125 1.6 6 500 0.412 0.371 0.165 1
TPSB106*016#0800 B 10 16 85 10 125 1.6 6 800 0.326 0.293 0.130 1
TPSC106*016#0500 C 10 16 85 10 125 1.6 6 500 0.469 0.422 0.188 1
TPST106*016#0800 T 10 16 85 10 125 1.6 8 800 0.316 0.285 0.126 1
TPST106*016#1000 T 10 16 85 10 125 1.6 8 1000 0.283 0.255 0.113 1
TPSW106*016#0500 W 10 16 85 10 125 1.6 6 500 0.424 0.382 0.170 1
TPSW106*016#0600 W 10 16 85 10 125 1.6 6 600 0.387 0.349 0.155 1
TPSB156*016#0500 B 15 16 85 10 125 2.4 6 500 0.412 0.371 0.165 1
TPSB156*016#0800 B 15 16 85 10 125 2.4 6 800 0.326 0.293 0.130 1
TPSC156*016#0300 C 15 16 85 10 125 2.4 6 300 0.606 0.545 0.242 1
TPSC156*016#0700 C 15 16 85 10 125 2.4 6 700 0.396 0.357 0.159 1
TPSB226*016#0400 B 22 16 85 10 125 3.5 6 400 0.461 0.415 0.184 1
TPSB226*016#0600 B 22 16 85 10 125 3.5 6 600 0.376 0.339 0.151 1
TPSC226*016#0150 C 22 16 85 10 125 3.5 6 150 0.856 0.771 0.343 1
TPSC226*016#0250 C 22 16 85 10 125 3.5 6 250 0.663 0.597 0.265 1
TPSC226*016#0300 C 22 16 85 10 125 3.5 6 300 0.606 0.545 0.242 1
TPSC226*016#0375 C 22 16 85 10 125 3.5 6 375 0.542 0.487 0.217 1
TPSD226*016#0700 D 22 16 85 10 125 3.5 6 700 0.463 0.417 0.185 1
TPSW226*016#0500 W 22 16 85 10 125 3.5 6 500 0.424 0.382 0.170 1
TPSB336*016#0350 B 33 16 85 10 125 5.3 8 350 0.493 0.444 0.197 1
TPSB336*016#0500 B 33 16 85 10 125 5.3 8 500 0.412 0.371 0.165 1
TPSC336*016#0100 C 33 16 85 10 125 5.3 6 100 1.049 0.944 0.420 1
TPSC336*016#0150 C 33 16 85 10 125 5.3 6 150 0.856 0.771 0.343 1
TPSC336*016#0225 C 33 16 85 10 125 5.3 6 225 0.699 0.629 0.280 1
TPSC336*016#0300 C 33 16 85 10 125 5.3 6 300 0.606 0.545 0.242 1
TPSD336*016#0200 D 33 16 85 10 125 5.3 6 200 0.866 0.779 0.346 1
TPSW336*016#0140 W 33 16 85 10 125 5.3 6 140 0.802 0.722 0.321 1
TPSW336*016#0175 W 33 16 85 10 125 5.3 6 175 0.717 0.645 0.287 1
TPSW336*016#0250 W 33 16 85 10 125 5.3 6 250 0.600 0.540 0.240 1
TPSW336*016#0400 W 33 16 85 10 125 5.3 6 400 0.474 0.427 0.190 1
TPSW336*016#0500 W 33 16 85 10 125 5.3 6 500 0.424 0.382 0.170 1
TPSY336*016#0300 Y 33 16 85 10 125 5.3 6 300 0.645 0.581 0.258 1
1)
TPSY336*016#0400 Y 33 16 85 10 125 5.3 6 400 0.559 0.503 0.224 1
1)
TPSC476*016#0110 C 47 16 85 10 125 7.5 6 110 1.000 0.900 0.400 1
TPSC476*016#0350 C 47 16 85 10 125 7.5 6 350 0.561 0.505 0.224 1
TPSD476*016#0080 D 47 16 85 10 125 7.5 6 80 1.369 1.232 0.548 1
TPSD476*016#0100 D 47 16 85 10 125 7.5 6 100 1.225 1.102 0.490 1
TPSD476*016#0150 D 47 16 85 10 125 7.5 6 150 1.000 0.900 0.400 1
TPSD476*016#0200 D 47 16 85 10 125 7.5 6 200 0.866 0.779 0.346 1
TPSW476*016#0200 W 47 16 85 10 125 7.5 6 200 0.671 0.604 0.268 1
TPSX476*016#0180 X 47 16 85 10 125 7.5 6 180 0.745 0.671 0.298 1
1)
TPSY476*016#0250 Y 47 16 85 10 125 7.5 6 250 0.707 0.636 0.283 1
1)
TPSC686*016#0125 C 68 16 85 10 125 10.9 6 125 0.938 0.844 0.375 1
TPSC686*016#0200 C 68 16 85 10 125 10.9 6 200 0.742 0.667 0.297 1
TPSD686*016#0070 D 68 16 85 10 125 10.9 6 70 1.464 1.317 0.586 1
TPSD686*016#0100 D 68 16 85 10 125 10.9 6 100 1.225 1.102 0.490 1
TPSD686*016#0150 D 68 16 85 10 125 10.9 6 150 1.000 0.900 0.400 1
TPSF686*016#0200 F 68 16 85 10 125 10.9 10 200 0.707 0.636 0.283 1
TPSX686*016#0150 X 68 16 85 10 125 10.9 8 150 0.816 0.735 0.327 1
1)
72 112118
TPS Series
Low ESR
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (A)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
TPSY686*016#0150 Y 68 16 85 10 125 10.9 6 150 0.913 0.822 0.365 1
1)
TPSY686*016#0200 Y 68 16 85 10 125 10.9 6 200 0.791 0.712 0.316 11)
TPSY686*016#0250 Y 68 16 85 10 125 10.9 6 250 0.707 0.636 0.283 11)
TPSC107*016#0200 C 100 16 85 10 125 16 8 200 0.742 0.667 0.297 1
TPSD107*016#0060 D 100 16 85 10 125 16 6 60 1.581 1.423 0.632 1
TPSD107*016#0100 D 100 16 85 10 125 16 6 100 1.225 1.102 0.490 1
TPSD107*016#0125 D 100 16 85 10 125 16 6 125 1.095 0.986 0.438 1
TPSD107*016#0150 D 100 16 85 10 125 16 6 150 1.000 0.900 0.400 1
TPSE107*016#0055 E 100 16 85 10 125 16 6 55 1.732 1.559 0.693 11)
TPSE107*016#0100 E 100 16 85 10 125 16 6 100 1.285 1.156 0.514 11)
TPSE107*016#0125 E 100 16 85 10 125 16 6 125 1.149 1.034 0.460 11)
TPSE107*016#0150 E 100 16 85 10 125 16 6 150 1.049 0.944 0.420 11)
TPSF107M016#0150 F 100 16 85 10 125 16 10 150 0.816 0.735 0.327 1
TPSF107M016#0200 F 100 16 85 10 125 16 10 200 0.707 0.636 0.283 1
TPSY107*016#0100 Y 100 16 85 10 125 16 8 100 1.118 1.006 0.447 11)
TPSY107*016#0150 Y 100 16 85 10 125 16 8 150 0.913 0.822 0.365 11)
TPSY107*016#0200 Y 100 16 85 10 125 16 8 200 0.791 0.712 0.316 11)
TPSD157*016#0060 D 150 16 85 10 125 24 6 60 1.581 1.423 0.632 1
TPSD157*016#0085 D 150 16 85 10 125 24 6 85 1.328 1.196 0.531 1
TPSD157*016#0100 D 150 16 85 10 125 24 6 100 1.225 1.102 0.490 1
TPSD157*016#0125 D 150 16 85 10 125 24 6 125 1.095 0.986 0.438 1
TPSD157*016#0150 D 150 16 85 10 125 24 6 150 1.000 0.900 0.400 1
TPSE157*016#0050V E 150 16 85 10 125 24 8 50 1.817 1.635 0.727 3
TPSE157*016#0100 E 150 16 85 10 125 24 8 100 1.285 1.156 0.514 11)
TPSV157*016#0045 V 150 16 85 10 125 24 8 45 2.357 2.121 0.943 11)
TPSV157*016#0075 V 150 16 85 10 125 24 8 75 1.826 1.643 0.730 11)
TPSY157M016#0200 Y 150 16 85 10 125 24 15 200 0.791 0.712 0.316 11)
TPSD227M016#0200V D 220 16 85 10 125 35.2 10 200 0.866 0.779 0.346 3
TPSE227*016#0050V E 220 16 85 10 125 35.2 10 50 1.817 1.635 0.727 3
TPSE227*016#0100 E 220 16 85 10 125 35.2 10 100 1.285 1.156 0.514 11)
TPSE227*016#0150 E 220 16 85 10 125 35.2 10 150 1.049 0.944 0.420 11)
TPSV227*016#0050 V 220 16 85 10 125 35.2 8 50 2.236 2.012 0.894 11)
TPSV227*016#0075 V 220 16 85 10 125 35.2 8 75 1.826 1.643 0.730 11)
TPSV227*016#0100 V 220 16 85 10 125 35.2 8 100 1.581 1.423 0.632 11)
TPSV227*016#0150 V 220 16 85 10 125 35.2 8 150 1.291 1.162 0.516 11)
TPSE337M016#0200 E 330 16 85 10 125 52.8 30 200 0.908 0.817 0.363 11)
20 Volt @ 85°C
TPSA105*020#3000 A 1 20 85 13 125 0.5 4 3000 0.158 0.142 0.063 1
TPSR105*020#6000 R 1 20 85 13 125 0.5 4 6000 0.096 0.086 0.038 1
TPSS105*020#6000 S 1 20 85 13 125 0.5 4 6000 0.104 0.094 0.042 1
TPST105*020#2000 T 1 20 85 13 125 0.5 4 2000 0.200 0.180 0.080 1
TPSA155*020#3000 A 1.5 20 85 13 125 0.5 6 3000 0.158 0.142 0.063 1
TPSA225*020#3000 A 2.2 20 85 13 125 0.5 6 3000 0.158 0.142 0.063 1
TPSB225*020#1700 B 2.2 20 85 13 125 0.5 6 1700 0.224 0.201 0.089 1
TPSA335*020#2500 A 3.3 20 85 13 125 0.7 6 2500 0.173 0.156 0.069 1
TPSB335*020#1300 B 3.3 20 85 13 125 0.7 6 1300 0.256 0.230 0.102 1
TPSA475*020#1800 A 4.7 20 85 13 125 0.9 6 1800 0.204 0.184 0.082 1
TPSB475*020#0750 B 4.7 20 85 13 125 0.9 6 750 0.337 0.303 0.135 1
TPSB475*020#1000 B 4.7 20 85 13 125 0.9 6 1000 0.292 0.262 0.117 1
TPSA685*020#1000 A 6.8 20 85 13 125 1.4 6 1000 0.274 0.246 0.110 1
TPSB685*020#0600 B 6.8 20 85 13 125 1.4 6 600 0.376 0.339 0.151 1
TPSB685*020#1000 B 6.8 20 85 13 125 1.4 6 1000 0.292 0.262 0.117 1
TPSC685*020#0700 C 6.8 20 85 13 125 1.4 6 700 0.396 0.357 0.159 1
TPSB106*020#0500 B 10 20 85 13 125 2 6 500 0.412 0.371 0.165 1
TPSB106*020#1000 B 10 20 85 13 125 2 6 1000 0.292 0.262 0.117 1
TPSC106*020#0500 C 10 20 85 13 125 2 6 500 0.469 0.422 0.188 1
TPSC106*020#0700 C 10 20 85 13 125 2 6 700 0.396 0.357 0.159 1
TPSW106*020#0250 W 10 20 85 13 125 2 6 250 0.600 0.540 0.240 1
TPSW106*020#0500 W 10 20 85 13 125 2 6 500 0.424 0.382 0.170 1
TPSB156*020#0500 B 15 20 85 13 125 3 6 500 0.412 0.371 0.165 1
TPSC156*020#0400 C 15 20 85 13 125 3 6 400 0.524 0.472 0.210 1
TPSC156*020#0450 C 15 20 85 13 125 3 6 450 0.494 0.445 0.198 1
TPSB226*020#0400 B 22 20 85 13 125 4.4 6 400 0.461 0.415 0.184 1
TPSB226*020#0600 B 22 20 85 13 125 4.4 6 600 0.376 0.339 0.151 1
TPSC226*020#0100 C 22 20 85 13 125 4.4 6 100 1.049 0.944 0.420 1
TPSC226*020#0150 C 22 20 85 13 125 4.4 6 150 0.856 0.771 0.343 1
TPSC226*020#0400 C 22 20 85 13 125 4.4 6 400 0.524 0.472 0.210 1
TPSD226*020#0200 D 22 20 85 13 125 4.4 6 200 0.866 0.779 0.346 1
TPSD226*020#0300 D 22 20 85 13 125 4.4 6 300 0.707 0.636 0.283 1
TPSC336*020#0300 C 33 20 85 13 125 6.6 6 300 0.606 0.545 0.242 1
TPSD336*020#0100 D 33 20 85 13 125 6.6 6 100 1.225 1.102 0.490 1
TPSD336*020#0200 D 33 20 85 13 125 6.6 6 200 0.866 0.779 0.346 1
112118 73
TPS Series
Low ESR
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (A)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
TPSD476*020#0075 D 47 20 85 13 125 9.4 6 75 1.414 1.273 0.566 1
TPSD476*020#0100 D 47 20 85 13 125 9.4 6 100 1.225 1.102 0.490 1
TPSD476*020#0200 D 47 20 85 13 125 9.4 6 200 0.866 0.779 0.346 1
TPSE476*020#0070 E 47 20 85 13 125 9.4 6 70 1.535 1.382 0.614 11)
TPSE476*020#0125 E 47 20 85 13 125 9.4 6 125 1.149 1.034 0.460 11)
TPSE476*020#0150 E 47 20 85 13 125 9.4 6 150 1.049 0.944 0.420 11)
TPSE476*020#0200 E 47 20 85 13 125 9.4 6 200 0.908 0.817 0.363 11)
TPSE476*020#0250 E 47 20 85 13 125 9.4 6 250 0.812 0.731 0.325 11)
TPSX476*020#0200 X 47 20 85 13 125 9.4 6 200 0.707 0.636 0.283 11)
TPSD686*020#0070 D 68 20 85 13 125 13.6 6 70 1.464 1.317 0.586 1
TPSD686*020#0150 D 68 20 85 13 125 13.6 6 150 1.000 0.900 0.400 1
TPSD686*020#0200 D 68 20 85 13 125 13.6 6 200 0.866 0.779 0.346 1
TPSD686*020#0300 D 68 20 85 13 125 13.6 6 300 0.707 0.636 0.283 1
TPSE686*020#0125 E 68 20 85 13 125 13.6 6 125 1.149 1.034 0.460 11)
TPSE686*020#0150 E 68 20 85 13 125 13.6 6 150 1.049 0.944 0.420 11)
TPSE686*020#0200 E 68 20 85 13 125 13.6 6 200 0.908 0.817 0.363 11)
TPSY686*020#0200 Y 68 20 85 13 125 13.6 6 200 0.791 0.712 0.316 11)
TPSD107*020#0085 D 100 20 85 13 125 20 6 85 1.328 1.196 0.531 1
TPSD107*020#0100 D 100 20 85 13 125 20 6 100 1.225 1.102 0.490 1
TPSD107*020#0150 D 100 20 85 13 125 20 6 150 1.000 0.900 0.400 1
TPSE107*020#0100 E 100 20 85 13 125 20 6 100 1.285 1.156 0.514 11)
TPSE107*020#0150 E 100 20 85 13 125 20 6 150 1.049 0.944 0.420 11)
TPSE107*020#0200 E 100 20 85 13 125 20 6 200 0.908 0.817 0.363 11)
TPSV107*020#0060 V 100 20 85 13 125 20 8 60 2.041 1.837 0.816 11)
TPSV107*020#0085 V 100 20 85 13 125 20 8 85 1.715 1.543 0.686 11)
TPSV107*020#0100 V 100 20 85 13 125 20 8 100 1.581 1.423 0.632 11)
TPSV107*020#0200 V 100 20 85 13 125 20 8 200 1.118 1.006 0.447 11)
TPSV157*020#0080 V 150 20 85 13 125 30 8 80 1.768 1.591 0.707 11)
25 Volt @ 85°C
TPSA474*025#7000 A 0.47 25 85 17 125 0.5 4 7000 0.104 0.093 0.041 1
TPSA684*025#6000 A 0.68 25 85 17 125 0.5 4 6000 0.112 0.101 0.045 1
TPSA105*025#4000 A 1 25 85 17 125 0.5 4 4000 0.137 0.123 0.055 1
TPSR105*025#2500 R 1 25 85 17 125 0.5 4 2500 0.148 0.133 0.059 1
TPSR105*025#4000 R 1 25 85 17 125 0.5 4 4000 0.117 0.106 0.047 1
TPSA155*025#3000 A 1.5 25 85 17 125 0.5 6 3000 0.158 0.142 0.063 1
TPSB155*025#1800 B 1.5 25 85 17 125 0.5 6 1800 0.217 0.196 0.087 1
TPSA225*025#2500 A 2.2 25 85 17 125 0.6 6 2500 0.173 0.156 0.069 1
TPSB225*025#0900 B 2.2 25 85 17 125 0.6 6 900 0.307 0.277 0.123 1
TPSB225*025#1200 B 2.2 25 85 17 125 0.6 6 1200 0.266 0.240 0.106 1
TPSB225*025#2500 B 2.2 25 85 17 125 0.6 6 2500 0.184 0.166 0.074 1
TPSA335*025#1000 A 3.3 25 85 17 125 0.8 6 1000 0.274 0.246 0.110 1
TPSA335*025#1500 A 3.3 25 85 17 125 0.8 6 1500 0.224 0.201 0.089 1
TPSB335*025#0750 B 3.3 25 85 17 125 0.8 6 750 0.337 0.303 0.135 1
TPSB335*025#1500 B 3.3 25 85 17 125 0.8 6 1500 0.238 0.214 0.095 1
TPSB335*025#2000 B 3.3 25 85 17 125 0.8 6 2000 0.206 0.186 0.082 1
TPSB475*025#0700 B 4.7 25 85 17 125 1.2 6 700 0.348 0.314 0.139 1
TPSB475*025#0900 B 4.7 25 85 17 125 1.2 6 900 0.307 0.277 0.123 1
TPSB475*025#1500 B 4.7 25 85 17 125 1.2 6 1500 0.238 0.214 0.095 1
TPSC475*025#0700 C 4.7 25 85 17 125 1.2 6 700 0.396 0.357 0.159 1
TPSB685*025#0700 B 6.8 25 85 17 125 1.7 6 700 0.348 0.314 0.139 1
TPSC685*025#0500 C 6.8 25 85 17 125 1.7 6 500 0.469 0.422 0.188 1
TPSC685*025#0600 C 6.8 25 85 17 125 1.7 6 600 0.428 0.385 0.171 1
TPSC685*025#0700 C 6.8 25 85 17 125 1.7 6 700 0.396 0.357 0.159 1
TPSB106*025#1800 B 10 25 85 17 125 2.5 6 1800 0.217 0.196 0.087 1
TPSC106*025#0300 C 10 25 85 17 125 2.5 6 300 0.606 0.545 0.242 1
TPSC106*025#0500 C 10 25 85 17 125 2.5 6 500 0.469 0.422 0.188 1
TPSD106*025#0500 D 10 25 85 17 125 2.5 6 500 0.548 0.493 0.219 1
TPSC156*025#0220 C 15 25 85 17 125 3.8 6 220 0.707 0.636 0.283 1
TPSC156*025#0300 C 15 25 85 17 125 3.8 6 300 0.606 0.545 0.242 1
TPSD156*025#0100 D 15 25 85 17 125 3.8 6 100 1.225 1.102 0.490 1
TPSD156*025#0300 D 15 25 85 17 125 3.8 6 300 0.707 0.636 0.283 1
TPSC226*025#0275 C 22 25 85 17 125 5.5 6 275 0.632 0.569 0.253 1
TPSC226*025#0400 C 22 25 85 17 125 5.5 6 400 0.524 0.472 0.210 1
TPSD226*025#0100 D 22 25 85 17 125 5.5 6 100 1.225 1.102 0.490 1
TPSD226*025#0200 D 22 25 85 17 125 5.5 6 200 0.866 0.779 0.346 1
TPSD226*025#0300 D 22 25 85 17 125 5.5 6 300 0.707 0.636 0.283 1
TPSF226*025#0300 F 22 25 85 17 125 5.5 6 300 0.577 0.520 0.231 1
TPSC336*025#0400 C 33 25 85 17 125 8.3 6 400 0.524 0.472 0.210 1
TPSD336*025#0100 D 33 25 85 17 125 8.3 6 100 1.225 1.102 0.490 1
TPSD336*025#0200 D 33 25 85 17 125 8.3 6 200 0.866 0.779 0.346 1
TPSD336*025#0300 D 33 25 85 17 125 8.3 6 300 0.707 0.636 0.283 1
TPSE336*025#0100 E 33 25 85 17 125 8.3 6 100 1.285 1.156 0.514 11)
74 112118
TPS Series
Low ESR
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (A)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
TPSE336*025#0175 E 33 25 85 17 125 8.3 6 175 0.971 0.874 0.388 11)
TPSE336*025#0200 E 33 25 85 17 125 8.3 6 200 0.908 0.817 0.363 11)
TPSE336*025#0300 E 33 25 85 17 125 8.3 6 300 0.742 0.667 0.297 11)
TPSY336*025#0200 Y 33 25 85 17 125 8.3 6 200 0.791 0.712 0.316 1
1)
TPSD476*025#0125 D 47 25 85 17 125 11.8 6 125 1.095 0.986 0.438 1
TPSD476*025#0150 D 47 25 85 17 125 11.8 6 150 1.000 0.900 0.400 1
TPSD476*025#0250 D 47 25 85 17 125 11.8 6 250 0.775 0.697 0.310 1
TPSE476*025#0080 E 47 25 85 17 125 11.8 6 80 1.436 1.293 0.574 1
1)
TPSE476*025#0100 E 47 25 85 17 125 11.8 6 100 1.285 1.156 0.514 1
1)
TPSE476*025#0125 E 47 25 85 17 125 11.8 6 125 1.149 1.034 0.460 1
1)
TPSY476*025#0250 Y 47 25 85 17 125 11.8 6 250 0.707 0.636 0.283 1
1)
TPSD686*025#0150 D 68 25 85 17 125 17 6 150 1.000 0.900 0.400 1
TPSD686*025#0200 D 68 25 85 17 125 17 6 200 0.866 0.779 0.346 1
TPSD686*025#0300 D 68 25 85 17 125 17 6 300 0.707 0.636 0.283 1
TPSE686*025#0125 E 68 25 85 17 125 17 6 125 1.149 1.034 0.460 1
1)
TPSE686*025#0200 E 68 25 85 17 125 17 6 200 0.908 0.817 0.363 1
1)
TPSV686*025#0080 V 68 25 85 17 125 17 6 80 1.768 1.591 0.707 1
1)
TPSV686*025#0095 V 68 25 85 17 125 17 6 95 1.622 1.460 0.649 1
1)
TPSV686*025#0150 V 68 25 85 17 125 17 6 150 1.291 1.162 0.516 1
1)
TPSV686*025#0200 V 68 25 85 17 125 17 6 200 1.118 1.006 0.447 1
1)
TPSE107*025#0150 E 100 25 85 17 125 25 10 150 1.049 0.944 0.420 1
1)
TPSV107*025#0100 V 100 25 85 17 125 25 8 100 1.581 1.423 0.632 1
1)
TPSV157M025#0150 V 150 25 85 17 125 37.5 10 150 1.291 1.162 0.516 1
1)
35 Volt @ 85°C
TPSA224*035#6000 A 0.22 35 85 23 125 0.5 4 6000 0.112 0.101 0.045 1
TPSA334*035#6000 A 0.33 35 85 23 125 0.5 4 6000 0.112 0.101 0.045 1
TPSA474*035#6000 A 0.47 35 85 23 125 0.5 4 6000 0.112 0.101 0.045 1
TPSB474*035#4000 B 0.47 35 85 23 125 0.5 4 4000 0.146 0.131 0.058 1
TPSA684*035#6000 A 0.68 35 85 23 125 0.5 4 6000 0.112 0.101 0.045 1
TPSA105*035#3000 A 1 35 85 23 125 0.5 4 3000 0.158 0.142 0.063 1
TPSB105*035#2000 B 1 35 85 23 125 0.5 4 2000 0.206 0.186 0.082 1
TPSA155*035#3000 A 1.5 35 85 23 125 0.5 6 3000 0.158 0.142 0.063 1
TPSB155*035#2500 B 1.5 35 85 23 125 0.5 6 2500 0.184 0.166 0.074 1
TPSA225*035#1500 A 2.2 35 85 23 125 0.8 6 1500 0.224 0.201 0.089 1
TPSB225*035#0750 B 2.2 35 85 23 125 0.8 6 750 0.337 0.303 0.135 1
TPSB225*035#1500 B 2.2 35 85 23 125 0.8 6 1500 0.238 0.214 0.095 1
TPSB225*035#2000 B 2.2 35 85 23 125 0.8 6 2000 0.206 0.186 0.082 1
TPSC225*035#1000 C 2.2 35 85 23 125 0.8 6 1000 0.332 0.298 0.133 1
TPSB335*035#1000 B 3.3 35 85 23 125 1.2 6 1000 0.292 0.262 0.117 1
TPSC335*035#0700 C 3.3 35 85 23 125 1.2 6 700 0.396 0.357 0.159 1
TPSB475*035#0700 B 4.7 35 85 23 125 1.6 6 700 0.348 0.314 0.139 1
TPSB475*035#1500 B 4.7 35 85 23 125 1.6 6 1500 0.238 0.214 0.095 1
TPSC475*035#0600 C 4.7 35 85 23 125 1.6 6 600 0.428 0.385 0.171 1
TPSD475*035#0700 D 4.7 35 85 23 125 1.6 6 700 0.463 0.417 0.185 1
TPSC685*035#0350 C 6.8 35 85 23 125 2.4 6 350 0.561 0.505 0.224 1
TPSD685*035#0150 D 6.8 35 85 23 125 2.4 6 150 1.000 0.900 0.400 1
TPSD685*035#0400 D 6.8 35 85 23 125 2.4 6 400 0.612 0.551 0.245 1
TPSD685*035#0500 D 6.8 35 85 23 125 2.4 6 500 0.548 0.493 0.219 1
TPSC106*035#0600 C 10 35 85 23 125 3.5 6 600 0.428 0.385 0.171 1
TPSD106*035#0125 D 10 35 85 23 125 3.5 6 125 1.095 0.986 0.438 1
TPSD106*035#0300 D 10 35 85 23 125 3.5 6 300 0.707 0.636 0.283 1
TPSE106*035#0100V E 10 35 85 23 125 3.5 6 100 1.285 1.156 0.514 3
TPSE106*035#0150V E 10 35 85 23 125 3.5 6 150 1.049 0.944 0.420 3
TPSE106*035#0200 E 10 35 85 23 125 3.5 6 200 0.908 0.817 0.363 1
1)
TPSY106*035#0250 Y 10 35 85 23 125 3.5 6 250 0.707 0.636 0.283 1
1)
TPSC156*035#0350 C 15 35 85 23 125 5.3 6 350 0.561 0.505 0.224 1
TPSC156*035#0450 C 15 35 85 23 125 5.3 6 450 0.494 0.445 0.198 1
TPSD156*035#0100 D 15 35 85 23 125 5.3 6 100 1.225 1.102 0.490 1
TPSD156*035#0300 D 15 35 85 23 125 5.3 6 300 0.707 0.636 0.283 1
TPSY156*035#0250 Y 15 35 85 23 125 5.3 6 250 0.707 0.636 0.283 1
1)
TPSD226*035#0125 D 22 35 85 23 125 7.7 6 125 1.095 0.986 0.438 1
TPSD226*035#0200 D 22 35 85 23 125 7.7 6 200 0.866 0.779 0.346 1
TPSD226*035#0300 D 22 35 85 23 125 7.7 6 300 0.707 0.636 0.283 1
TPSD226*035#0400 D 22 35 85 23 125 7.7 6 400 0.612 0.551 0.245 1
TPSE226*035#0125 E 22 35 85 23 125 7.7 6 125 1.149 1.034 0.460 1
1)
TPSE226*035#0200 E 22 35 85 23 125 7.7 6 200 0.908 0.817 0.363 1
1)
TPSE226*035#0300 E 22 35 85 23 125 7.7 6 300 0.742 0.667 0.297 1
1)
TPSY226*035#0200 Y 22 35 85 23 125 7.7 6 200 0.791 0.712 0.316 1
1)
TPSD336*035#0200 D 33 35 85 23 125 11.6 6 200 0.866 0.779 0.346 1
TPSD336*035#0300 D 33 35 85 23 125 11.6 6 300 0.707 0.636 0.283 1
TPSE336*035#0100 E 33 35 85 23 125 11.6 6 100 1.285 1.156 0.514 1
1)
112118 75
TPS Series
Low ESR
11) –Dry pack option (see How to order) is recommended for reduction of stress during solder-
ing. Dry pack parts should be treated as MSL 3.
For AEC-Q200 availability, please contact AVX.
Moisture Sensitivity Level (MSL) is defined according to J-STD-020
All technical data relates to an ambient temperature of +25°C. Capacitance and
DF are measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts.
DCL ismeasured at rated voltage after 5 minutes.
The EIA & CECC standards for low ESR Solid Tantalum Capacitors allow an ESR movement
to 1.25 times catalogue limit post mounting.
For typical weight and composition see page 274.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part
in the same case size, to the same reliability standards.
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (A)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
TPSE336*035#0250 E 33 35 85 23 125 11.6 6 250 0.812 0.731 0.325 1
1)
TPSE336*035#0300 E 33 35 85 23 125 11.6 6 300 0.742 0.667 0.297 1
1)
TPSV336*035#0200 V 33 35 85 23 125 11.6 6 200 1.118 1.006 0.447 1
1)
TPSD476*035#0300V D 47 35 85 23 125 16.5 6 300 0.707 0.636 0.283 3
TPSE476*035#0200 E 47 35 85 23 125 16.5 6 200 0.908 0.817 0.363 1
1)
TPSE476*035#0250 E 47 35 85 23 125 16.5 6 250 0.812 0.731 0.325 1
1)
TPSV476*035#0150 V 47 35 85 23 125 16.5 6 150 1.291 1.162 0.516 1
1)
TPSV476*035#0200 V 47 35 85 23 125 16.5 6 200 1.118 1.006 0.447 1
1)
TPSV686*035#0150 V 68 35 85 23 125 23.8 6 150 1.291 1.162 0.516 1
1)
TPSV686*035#0200 V 68 35 85 23 125 23.8 6 200 1.118 1.006 0.447 1
1)
50 Volt @ 85°C
TPSA154*050#9000 A 0.15 50 85 33 125 0.5 4 9000 0.091 0.082 0.037 1
TPSA224*050#7000 A 0.22 50 85 33 125 0.5 4 7000 0.104 0.093 0.041 1
TPSA334*050#7000 A 0.33 50 85 33 125 0.5 4 7000 0.104 0.093 0.041 1
TPSA474*050#6500 A 0.47 50 85 33 125 0.5 4 6500 0.107 0.097 0.043 1
TPSB474*050#6000 B 0.47 50 85 33 125 0.5 4 6000 0.119 0.107 0.048 1
TPSC474*050#2300 C 0.47 50 85 33 125 0.5 4 2300 0.219 0.197 0.087 1
TPSB684*050#4000 B 0.68 50 85 33 125 0.5 4 4000 0.146 0.131 0.058 1
TPSB105*050#3000 B 1 50 85 33 125 0.5 6 3000 0.168 0.151 0.067 1
TPSC105*050#2500 C 1 50 85 33 125 0.5 4 2500 0.210 0.189 0.084 1
TPSC155*050#1500 C 1.5 50 85 33 125 0.8 6 1500 0.271 0.244 0.108 1
TPSC155*050#2000 C 1.5 50 85 33 125 0.8 6 2000 0.235 0.211 0.094 1
TPSC225*050#1500 C 2.2 50 85 33 125 1.1 8 1500 0.271 0.244 0.108 1
TPSD225*050#1200 D 2.2 50 85 33 125 1.1 6 1200 0.354 0.318 0.141 1
TPSC335*050#1000 C 3.3 50 85 33 125 1.6 6 1000 0.332 0.298 0.133 1
TPSD335*050#0800 D 3.3 50 85 33 125 1.7 6 800 0.433 0.390 0.173 1
TPSC475*050#0800 C 4.7 50 85 33 125 2.4 6 800 0.371 0.334 0.148 1
TPSD475*050#0250 D 4.7 50 85 33 125 2.4 6 250 0.775 0.697 0.310 1
TPSD475*050#0300 D 4.7 50 85 33 125 2.4 6 300 0.707 0.636 0.283 1
TPSD475*050#0500 D 4.7 50 85 33 125 2.4 6 500 0.548 0.493 0.219 1
TPSD475*050#0700 D 4.7 50 85 33 125 2.4 6 700 0.463 0.417 0.185 1
TPSX475*050#0500V X 4.7 50 85 33 125 2.4 6 500 0.447 0.402 0.179 3
TPSD685*050#0200 D 6.8 50 85 33 125 3.4 6 200 0.866 0.779 0.346 1
TPSD685*050#0300 D 6.8 50 85 33 125 3.4 6 300 0.707 0.636 0.283 1
TPSD685*050#0500 D 6.8 50 85 33 125 3.4 6 500 0.548 0.493 0.219 1
TPSD685*050#0600 D 6.8 50 85 33 125 3.4 6 600 0.500 0.450 0.200 1
TPSD106*050#0500 D 10 50 85 33 125 5 6 500 0.548 0.493 0.219 1
TPSE106*050#0250 E 10 50 85 33 125 5 6 250 0.812 0.731 0.325 1
1)
TPSE106*050#0300 E 10 50 85 33 125 5 6 300 0.742 0.667 0.297 1
1)
TPSE106*050#0400 E 10 50 85 33 125 5 6 400 0.642 0.578 0.257 1
1)
TPSE106*050#0500 E 10 50 85 33 125 5 6 500 0.574 0.517 0.230 1
1)
TPSE156*050#0250 E 15 50 85 33 125 7.5 6 250 0.812 0.731 0.325 1
1)
TPSV156*050#0250 V 15 50 85 33 125 7.5 6 250 1.000 0.900 0.400 1
1)
76 112118
TPS Series
Low ESR
TEST TPS series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Visual examination no visible damage
DCL 1.5 x initial limit
ΔC/C within ±10% of initial value
DF initial limit
ESR 1.25 x initial limit
Visual examination no visible damage
DCL 1.5 x initial limit
ΔC/C within ±10% of initial value
DF 1.2 x initial limit
ESR 1.25 x initial limit
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL
IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C
n/a +0/-10% ±5% +10/-0% +12/-0% ±5%
DF
IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
ESR
1.25 x IL* 2.5 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL*
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Apply rated voltage (Ur) at 85ºC and / or category
voltage (Uc) at 125ºC for 2000 hours through a
circuit impedance of ≤0.1Ω/V. Stabilize at room
temperature for 1-2 hours before measuring.
Store at 65ºC and 95% relative humidity for 500
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Apply 1.3x category voltage (Uc) at 125ºC for
1000 cycles of duration 6 min (30 sec charge,
5 min 30 sec discharge) through a charge /
discharge resistance of 1000Ω
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
*Initial Limit
QUALIFICATION TABLE
Endurance
Humidity
Temperature
Stability
Surge
Voltage
MIL-STD-202, Method 213, Condition C
MIL-STD-202, Method 204, Condition D
Mechanical
Shock
Vibration
112118 77
TPS Series
Low ESR
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONVENTIONAL SMD MnO2
78 112118

Products

CAP TANT 10UF 10% 10V 1206
入手可能な数量46808
単価56
CAP TANT 10UF 10% 10V 1206
入手可能な数量266907
単価49
CAP TANT 4.7UF 20% 10V 1206
入手可能な数量103265
単価51
CAP TANT 22UF 10% 6.3V 1206
入手可能な数量66663
単価57
CAP TANT 10UF 20% 10V 1206
入手可能な数量85155
単価55
CAP TANT 10UF 20% 16V 1411
入手可能な数量37055
単価62
CAP TANT 10UF 10% 16V 1411
入手可能な数量91658
単価68
CAP TANT 10UF 10% 16V 1411
入手可能な数量174671
単価74
CAP TANT 47UF 10% 10V 1411
入手可能な数量101508
単価80
CAP TANT 33UF 10% 6.3V 1206
入手可能な数量27210
単価86
CAP TANT 47UF 10% 10V 1411
入手可能な数量205685
単価74
CAP TANT 100UF 20% 6.3V 1411
入手可能な数量21378
単価77
CAP TANT 47UF 10% 6.3V 1206
入手可能な数量104718
単価77
CAP TANT 100UF 10% 6.3V 1411
入手可能な数量52939
単価77
CAP TANT 10UF 10% 20V 1411
入手可能な数量57995
単価86
CAP TANT 4.7UF 10% 25V 1411
入手可能な数量29895
単価100
CAP TANT 4.7UF 10% 35V 1411
入手可能な数量21036
単価93
CAP TANT 4.7UF 10% 25V 1411
入手可能な数量8419
単価127
CAP TANT 100UF 10% 6.3V 1411
入手可能な数量17621
単価100
CAP TANT 2.2UF 10% 35V 1206
入手可能な数量18086
単価105