TPM Series Datasheet

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

94 031519
TPM Multianode
Tantalum Ultra Low ESR Capacitor
HOW TO ORDER
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Range: 10 µF to 2200 µF
Capacitance Tolerance: ±10%, ±20%
Rated Voltage (VR) +85°C: 2.5 4 6.3 10 16 20 25 35 50
Category Voltage (VC) +125°C: 1.7 2.7 4 7 10 13 17 23 33
Surge Voltage (VS) +85°C: 3.3 5.2 8 13 20 26 32 46 65
Surge Voltage (VS) +125°C: 2.2 3.4 5 8 13 16 20 28 40
Temperature Range: -55°C to +125°C
Reliability: 1% per 1000 hours at 85°C, VRwith 0.1Ω/V series impedance, 60% confidence level
TECHNICAL SPECIFICATIONS
CASE DIMENSIONS: millimeters (inches)
Code EIA EIA L±0.20 W+0.20 (0.008) H+0.20 (0.008) W1±0.20) A+0.30 (0.012) S Min.
Code Metric (0.008) -0.10 (0.004) -0.10 (0.004) (0.008) -0.20 (0.008)
D 2917 7343-31 7.30 (0.287) 4.30 (0.169) 2.90 (0.114) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
E 2917 7343-43 7.30 (0.287) 4.30 (0.169) 4.10 (0.162) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
U 2924 7361-43 7.30 (0.287) 6.10 (0.240) 4.10 (0.162) 3.10 (0.120) 1.30 (0.051) 4.40 (0.173)
V 2924 7361-38 7.30 (0.287) 6.10 (0.240) 3.55 (0.140) 3.10 (0.120) 1.30 (0.051) 4.40 (0.173)
Y 2917 7343-20 7.30 (0.287) 4.30 (0.169) 2.00 (0.079) max 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
W1 dimension applies to the termination width for A dimensional area only.
TPM
Type
E
Case Size
See table
above
108
Capacitance Code
pF code: 1st two
digits represent
significant figures,
3rd digit represents
multiplier (number of
zeros to follow)
M
Tolerance
K=±10%
M=±20%
004
Rated DC Voltage
002=2.5Vdc
004=4Vdc
006=6.3Vdc
010=10Vdc
016=16Vdc
020=20Vdc
025=25Vdc
035=35Vdc
050=50Vdc
R
Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
H = Tin Lead 7" Reel
(Contact Manufacturer)
K = Tin Lead 13" Reel
(Contact Manufacturer)
H, K = Non RoHS
0018
ESR in mΩ
FEATURES
• Multi-anode construction
• Super low ESR
• CV range: 10-2200µF / 2.5-50V
• 5 case sizes available
• “Mirror” multi-anode construction used with
D, Y case capacitors reduces ESL to half
APPLICATIONS
• High power DC/DC general applications
LEAD-FREE COMPATI-
BLE
COMPONENT
SnPb termination option is not
RoHS compliant.
MULTIANODE
CONSTRUCTION
MULTIANODE TPM D, Y LOW SELF
INDUCTANCE CONSTRUCTION
“MIRROR” DESIGN
D, E, U, V, Y CASE
XXXXX
227 A
AVX LOGO Capacitance Value in pF
227 = 220µF
Rated Voltage Code
A = 10V
ID Code
Polarity
Band
(Anode+)
MARKING
031519 95
TPM Multianode
Tantalum Ultra Low ESR Capacitor
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Released ratings
(M tolerance only)
, (ESR ratings in mOhms in parentheses)
Note: Voltage ratings are minimum values. AVX reserves the right to supply
higher voltage ratings in the same case size, to the same reliability standards.
Capacitance Rated Voltage DC (VR) to 85°C
μF Code 2.5V (e) 4V (G) 6.3V (J) 10V (A) 16V (C) 20V (D) 25V (E) 35V (V) 50V (T)
6.8 685
10 106 D(140)
E(120)
15 156 E(75,100)
22 226 D(70) E(75,100)
E(60,100)
33 336 D(65) E(50,65)
47 476 D(100) D(45,55) D(55)/E(65) E(55,65)
68 686 D(40,50) E(45,55)
100 107 Y(45)
(M)
D(40,50) E(35,45) E(45,60)
150 157 Y(45)
(M)
E(35)
E(30,40)
220 227 Y(30)
(M)
D(35) E(25,40)
U(30,40)
330 337 D(25,35) D(25,35) D(35) E(50)
E(23,35)
470 477 D(25,35) D(30) E(23,30)
E(18,23,30) U(23,30)
D(25) E(18,23)
680 687 E(18,23) U(18,23)
V(23)
D(25,45)
1000 108 D(25) E(18,23) E(25)
(M)
U(18,23) V(20)
(M)
V(18)
1500 158 E(12,15,18) E(15,18)
U(18,23)
2200 228 E(18)
(M)
96 031519
TPM Multianode
Tantalum Ultra Low ESR Capacitor
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (A)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
2.5 Volt @ 85°C
TPMD108*002#0025 D 1000 2.5 85 1.7 125 25 8 25 3.194 2.874 1.277 3
TPME158*002#0012 E 1500 2.5 85 1.7 125 38 6 12 4.743 4.269 1.897 3
TPME158*002#0015 E 1500 2.5 85 1.7 125 38 6 15 4.243 3.818 1.697 3
TPME158*002#0018 E 1500 2.5 85 1.7 125 38 6 18 3.873 3.486 1.549 3
TPMU158*002R0018 U 1500 2.5 85 1.7 125 30 6 18 4.048 3.643 1.619 3
TPMU158*002R0023 U 1500 2.5 85 1.7 125 30 6 23 3.581 3.223 1.433 3
TPME228M002#0018 E 2200 2.5 85 1.7 125 44 10 18 3.873 3.486 1.549 3
4 Volt @ 85°C
TPMD337*004#0025 D 330 4 85 2.7 125 13.2 8 25 3.194 2.874 1.277 3
TPMD337*004#0035 D 330 4 85 2.7 125 13.2 8 35 2.699 2.429 1.080 3
TPMD477*004#0025 D 470 4 85 2.7 125 18.8 8 25 3.194 2.874 1.277 3
TPMD477*004#0035 D 470 4 85 2.7 125 18.8 8 35 2.699 2.429 1.080 3
TPMD687*004#0025 D 680 4 85 2.7 125 27.2 8 25 3.194 2.874 1.277 3
TPME687*004#0018 E 680 4 85 2.7 125 27 6 18 3.873 3.486 1.549 3
TPME687*004#0023 E 680 4 85 2.7 125 27 6 23 3.426 3.084 1.370 3
TPMD108*004#0025 D 1000 4 85 2.7 125 40 8 25 3.194 2.874 1.277 3
TPMD108*004#0045 D 1000 4 85 2.7 125 40 8 45 2.380 2.142 0.952 3
TPME108*004#0018 E 1000 4 85 2.7 125 40 6 18 3.873 3.486 1.549 3
TPME108*004#0023 E 1000 4 85 2.7 125 40 6 23 3.426 3.084 1.370 3
TPMU108*004R0018 U 1000 4 85 2.7 125 40 6 18 4.048 3.643 1.619 3
TPMU108*004R0023 U 1000 4 85 2.7 125 40 6 23 3.581 3.223 1.433 3
TPMV108*004#0018 V 1000 4 85 2.7 125 40 6 18 3.979 3.581 1.592 3
TPME158*004#0015 E 1500 4 85 2.7 125 40 6 15 4.243 3.818 1.697 3
TPME158*004#0018 E 1500 4 85 2.7 125 40 6 18 3.873 3.486 1.549 3
6.3 Volt @ 85°C
TPMY227M006#0030 Y 220 6.3 85 4 125 13.2 6 30 2.646 2.381 1.058 3
TPMD337*006#0025 D 330 6.3 85 4 125 19.8 8 25 3.194 2.874 1.277 3
TPMD337*006#0035 D 330 6.3 85 4 125 19.8 8 35 2.699 2.429 1.080 3
TPMD477*006#0030 D 470 6.3 85 4 125 28.2 8 30 2.915 2.624 1.166 3
TPME477*006#0018 E 470 6.3 85 4 125 28 6 18 3.873 3.486 1.549 3
TPME477*006#0023 E 470 6.3 85 4 125 28 6 23 3.426 3.084 1.370 3
TPME477*006#0030 E 470 6.3 85 4 125 28 6 30 3.000 2.700 1.200 3
TPME687*006#0018 E 680 6.3 85 4 125 41 6 18 3.873 3.486 1.549 3
TPME687*006#0023 E 680 6.3 85 4 125 41 6 23 3.426 3.084 1.370 3
TPMU687*006R0018 U 680 6.3 85 4 125 41 6 18 4.048 3.643 1.619 3
TPMU687*006R0023 U 680 6.3 85 4 125 41 6 23 3.581 3.223 1.433 3
TPMV687*006#0023 V 680 6.3 85 4 125 41 6 23 3.520 3.168 1.408 3
TPME108M006#0025 E 1000 6.3 85 4 125 63 8 25 3.286 2.958 1.315 3
TPMV108M006#0020 V 1000 6.3 85 4 125 63 8 20 3.775 3.397 1.510 3
10 Volt @ 85°C
TPMY107M010#0045 Y 100 10 85 7 125 10 8 45 2.160 1.944 0.864 3
TPMY157M010#0045 Y 150 10 85 7 125 15 8 45 2.160 1.944 0.864 3
TPMD227*010#0035 D 220 10 85 7 125 22 8 35 2.699 2.429 1.080 3
TPMD337*010#0035 D 330 10 85 7 125 33 8 35 2.699 2.429 1.080 3
TPME337*010#0023 E 330 10 85 7 125 33 6 23 3.426 3.084 1.370 3
TPME337*010#0035 E 330 10 85 7 125 33 6 35 2.777 2.500 1.111 3
TPME477*010#0023 E 470 10 85 7 125 47 6 23 3.426 3.084 1.370 3
TPME477*010#0030 E 470 10 85 7 125 47 6 30 3.000 2.700 1.200 3
TPMU477*010R0023 U 470 10 85 7 125 47 8 23 3.581 3.223 1.433 3
TPMU477*010R0030 U 470 10 85 7 125 47 8 30 3.136 2.822 1.254 3
16 Volt @ 85°C
TPMD476*016#0100 D 47 16 85 10 125 7.5 8 100 1.597 1.437 0.639 3
TPMD686*016#0040 D 68 16 85 10 125 10.9 8 40 2.525 2.272 1.010 3
TPMD686*016#0050 D 68 16 85 10 125 10.9 8 50 2.258 2.032 0.903 3
TPMD107*016#0040 D 100 16 85 10 125 16 8 40 2.525 2.272 1.010 3
TPMD107*016#0050 D 100 16 85 10 125 16 8 50 2.258 2.032 0.903 3
TPME157*016#0030 E 150 16 85 10 125 24 6 30 3.000 2.700 1.200 3
TPME157*016#0040 E 150 16 85 10 125 24 6 40 2.598 2.338 1.039 3
TPME227*016#0025 E 220 16 85 10 125 35 6 25 3.286 2.958 1.315 3
TPME227*016#0040 E 220 16 85 10 125 35 6 40 2.598 2.338 1.039 3
TPMU227*016R0030 U 220 16 85 10 125 35 8 30 3.136 2.822 1.254 3
TPMU227*016R0040 U 220 16 85 10 125 35 8 40 2.716 2.444 1.086 3
TPME337*016#0050 E 330 16 85 10 125 52.8 10 50 2.324 2.091 0.930 3
20 Volt @ 85°C
TPMD476*020#0045 D 47 20 85 13 125 9.4 8 45 2.380 2.142 0.952 3
TPMD476*020#0055 D 47 20 85 13 125 9.4 8 55 2.153 1.938 0.861 3
TPME107*020#0035 E 100 20 85 13 125 20 6 35 2.777 2.500 1.111 3
TPME107*020#0045 E 100 20 85 13 125 20 6 45 2.449 2.205 0.980 3
TPME157*020#0035 E 150 20 85 13 125 30 10 35 2.777 2.500 1.111 3
031519 97
TPM Multianode
Tantalum Ultra Low ESR Capacitor
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (A)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
25 Volt @ 85°C
TPMD336*025#0065 D 33 25 85 17 125 8.3 8 65 1.981 1.783 0.792 3
TPMD476*025#0055 D 47 25 85 17 125 11.8 8 55 2.153 1.938 0.861 3
TPME476*025#0065 E 47 25 85 17 125 11.8 6 65 2.038 1.834 0.815 3
TPME686*025#0045 E 68 25 85 17 125 17 6 45 2.449 2.205 0.980 3
TPME686*025#0055 E 68 25 85 17 125 17 6 55 2.216 1.994 0.886 3
TPME107*025#0045 E 100 25 85 17 125 25 14 45 2.449 2.205 0.980 3
TPME107*025#0060 E 100 25 85 17 125 25 14 60 2.121 1.909 0.849 3
35 Volt @ 85°C
TPMD226*035#0070 D 22 35 85 23 125 7.7 8 70 1.909 1.718 0.763 3
TPME226*035#0060 E 22 35 85 23 125 8 6 60 2.121 1.909 0.849 3
TPME226*035#0100 E 22 35 85 23 125 8 6 100 1.643 1.479 0.657 3
TPME336*035#0050 E 33 35 85 23 125 12 6 50 2.324 2.091 0.930 3
TPME336*035#0065 E 33 35 85 23 125 12 6 65 2.038 1.834 0.815 3
TPME476*035#0055 E 47 35 85 23 125 16 6 55 2.216 1.994 0.886 3
TPME476*035#0065 E 47 35 85 23 125 16 6 65 2.038 1.834 0.815 3
50 Volt @ 85°C
TPMD106*050#0140 D 10 50 85 33 125 5 8 140 1.350 1.215 0.540 3
TPME106*050#0120 E 10 50 85 33 125 5 6 120 1.500 1.350 0.600 3
TPME156*050#0075 E 15 50 85 33 125 7.5 6 75 1.897 1.708 0.759 3
TPME156*050#0100 E 15 50 85 33 125 7.5 6 100 1.643 1.479 0.657 3
TPME226*050#0075 E 22 50 85 33 125 11 8 75 1.897 1.708 0.759 3
TPME226*050#0100 E 22 50 85 33 125 11 8 100 1.643 1.479 0.657 3
Moisture Sensitivity Level (MSL) is defined according to J-STD-020
All technical data relates to an ambient temperature of +25°C. Capacitance and DF are measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts.
DCL is measured at rated voltage after 5 minutes.
The EIA & CECC standards for low ESR Solid Tantalum Capacitors allow an ESR movement to 1.25 times catalogue limit post mounting.
For typical weight and composition see page 274.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
TEST TPM series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Visual examination no visible damage
DCL initial limit
ΔC/C within ±10% of initial value
DF initial limit
ESR 1.25 x initial limit
Visual examination no visible damage
DCL 1.5 x initial limit
ΔC/C within ±10% of initial value
DF 1.2 x initial limit
ESR 1.25 x initial limit
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL
IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C
n/a +0/-10% ±5% +10/-0% +12/-0% ±5%
DF
IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
ESR
1.25 x IL* 2.5 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL*
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Apply rated voltage (Ur) at 85ºC and / or category-
voltage (Uc) at 125ºC for 2000 hours through a circuit
impedance of ≤0.1Ω/V. Stabilize at room temperature
for 1-2 hours before measuring.
Store at 65ºC and 95% relative humidity for 500
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Apply 1.3x category voltage (Uc) at 125ºC for
1000 cycles of duration 6 min (30 sec charge,
5 min 30 sec discharge) through a charge /
discharge resistance of 1000Ω
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
*Initial Limit
QUALIFICATION TABLE
Endurance
Humidity
Temperature
Stability
Surge
Voltage
MIL-STD-202, Method 213, Condition C
MIL-STD-202, Method 204, Condition D
Mechanical
Shock
Vibration
98 031519
TPM Multianode
Tantalum Ultra Low ESR Capacitor
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONVENTIONAL SMD MnO2

Products

CAP TANT 470UF 20% 10V 2917
入手可能な数量7734
単価668
CAP TANT 150UF 10% 20V 2917
入手可能な数量3407
単価593
CAP TANT 330UF 10% 10V 2917
入手可能な数量1921
単価491
CAP TANT 680UF 10% 6.3V 2917
入手可能な数量1556
単価671
CAP TANT 150UF 20% 16V 2917
入手可能な数量2247
単価878
CAP TANT 100UF 20% 20V 2917
入手可能な数量2362
単価699
CAP TANT 150UF 20% 16V 2917
入手可能な数量586
単価878
CAP TANT 680UF 20% 6.3V 2917
入手可能な数量1827
単価674
CAP TANT 68UF 10% 25V 2917
入手可能な数量3161
単価697
CAP TANT 470UF 20% 10V 2917
入手可能な数量1570
単価693
CAP TANT 330UF 20% 10V 2917
入手可能な数量4829
単価878
CAP TANT 1500UF 10% 4V 2917
入手可能な数量2837
単価924
CAP TANT 330UF 10% 10V 2917
入手可能な数量5929
単価793
CAP TANT 220UF 10% 16V 2917
入手可能な数量9332
単価878
CAP TANT 470UF 10% 6.3V 2917
入手可能な数量4818
単価802
CAP TANT 220UF 10% 10V 2917
入手可能な数量3952
単価802
CAP TANT 68UF 20% 25V 2917
入手可能な数量1160
単価845
CAP TANT 470UF 10% 10V 2917
入手可能な数量4563
単価878
CAP TANT 47UF 10% 25V 2917
入手可能な数量1148
単価848
CAP TANT 47UF 10% 35V 2917
入手可能な数量1080
単価1024