JPY | USD

F93 Series Datasheet

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

040919 31
MARKING
C 685 22
16V
47
16V
100
16V
A CASE B CASE C CASE N CASE
C
G
J
A
4V
6.3V
10V
16V
20V D
E
V
25V
35V
Rated Voltage
Code
Capacitance
Code
Rated Voltage
(V)
Rated Voltage
(V)
Rated Voltage
(V)
Capacitance
(µF)
Capacitance
(µF)
Capacitance
(µF)
F93
Type
1A
Rated
Voltage
106
Capacitance
Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
M
Tolerance
K = ±10%
M = ±20%
A
Case
Size
See
table
above
HOW TO ORDER
Packaging
See Tape & Reel
Packaging Section
Category Temperature Range: -55 to +125°C
Rated Temperature: +85°C
Capacitance Tolerance: ±20%, ±10% at 120Hz
Dissipation Factor: Refer to next page
ESR 100kHz: Refer to next page
Leakage Current: After 1 minute’s application of rated voltage, leakage current at 20°C
is not more than 0.01CV or 0.5μA, whichever is greater.
After 1 minute’s application of rated voltage, leakage current at 85°C
is not more than 0.1CV or 5μA, whichever is greater.
After 1 minute’s application of derated voltage, leakage current at 125°C
is not more than 0.125CV or 6.3μA, whichever is greater.
Capacitance Change By Temperature +15% Max. at +125°C
+10% Max. at +85°C
-10% Max. at -55°C
TECHNICAL SPECIFICATIONS
F93 Series
Resin-Molded Chip, Standard Tantalum J-Lead
FEATURES
• Compliant to the RoHS2 directive 2011/65/EU
• SMD J-lead
APPLICATIONS
• Low power DC/DC
LEAD-FREE COMPATI-
BLE
COMPONENT
A, B CASE C, N CASE
C 685 22
16V
47
16V
100
16V
A CASE B CASE C CASE N CASE
C
G
J
A
4V
6.3V
10V
16V
20V D
E
V
25V
35V
Rated Voltage
Code
Capacitance
Code
Rated Voltage
(V)
Rated Voltage
(V)
Rated Voltage
(V)
Capacitance
(µF)
Capacitance
(µF)
Capacitance
(µF)
CASE DIMENSIONS: millimeters (inches)
Code
EIA Code EIA Metric
L W1 W2 H S
A 1206 3216-18 3.20 ± 0.20 1.60 ± 0.20 1.20 ± 0.10 1.60 ± 0.20 0.80 ± 0.20
(0.126 ± 0.008) (0.063 ± 0.008) (0.047 ± 0.004) (0.063 ± 0.008) (0.031 ± 0.008)
B 1210 3528-21 3.50 ± 0.20 2.80 ± 0.20 2.20 ± 0.10 1.90 ± 0.20 0.80 ± 0.20
(0.126 ± 0.008) (0.110 ± 0.008) (0.087 ± 0.004) (0.075 ± 0.008) (0.031 ± 0.008)
C 2312 6032-27 6.00 ± 0.20 3.20 ± 0.20 2.20 ± 0.10 2.50 ± 0.20 1.30 ± 0.20
(0.236 ± 0.008) (0.126 ± 0.008) (0.087 ± 0.004) (0.098 ± 0.008) (0.051 ± 0.008)
N 2917 7343-30 7.30 ± 0.20 4.30 ± 0.20 2.40 ± 0.10 2.80 ± 0.20 1.30 ± 0.20
(0.287 ± 0.008) (0.169 ± 0.008) (0.094 ± 0.004) (0.110 ±0.008) (0.051 ± 0.008)
32 040919
F93 Series
Resin-Molded Chip, Standard Tantalum J-Lead
Capacitance Rated Voltage
µF Code 4V (0G) 6.3V (0J) 10V (1A) 16V (1C) 20V (1D) 25V (1E) 35V (1V)
0.33 334 A
0.47 474 A
0.68 684 A
1.0 105 A A A
1.5 155 A A A
2.2 225 A A A A/B
3.3 335 A A A B
4.7 475 A A A/B A/B B/C
6.8 685 A A A/B C
10 106 A A A/B A/B B/C C
15 156 A A A/B C C N
22 226 A A A/B A/B/C B/C C/N N
33 336 A A A/B B/C C/N N N
47 476 A A/B A/B/C B/C/N C/N N
68 686 A A/B B/C C/N
100 107 A/B A/B/C B/C/N C/N
150 157 B B/C C/N N
220 227 B/C B/C/N C/N N
330 337 C N N
470 477 N N
680 687 N
Released ratings Please contact to your local AVX sales office when these series are being designed
in your application.
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
RATINGS & PART NUMBER REFERENCE
AVX Case Capacitance Rated DCL DF ESR 100kHz RMS Current (mA) *1
Part No. Size (μF) Voltage (μA) @ 120Hz @ 100kHz 25ºC 85ºC 125ºC ΔC/C MSL
(V) (%) (Ω) (%)
4 Volt
F930G226#AA A 22 4 0.9 6 2.5 173 156 69 * 1
F930G336#AA A 33 4 1.3 8 2.5 173 156 69 * 1
F930G476#AA A 47 4 1.9 18 2.5 173 156 69 * 1
F930G686#AA A 68 4 2.7 24 2.5 173 156 69 * 1
F930G107#AA A 100 4 4.0 30 2.0 194 174 77 * 1
F930G107#BA B 100 4 4.0 14 0.9 307 277 123 * 1
F930G157#BA B 150 4 6.0 16 0.7 348 314 139 * 1
F930G227#BA B 220 4 8.8 18 0.7 348 314 139 * 1
F930G227#CC C 220 4 8.8 12 0.7 396 357 159 * 1
F930G337#CC C 330 4 13.2 14 0.7 396 357 159 * 1
F930G477#NC N 470 4 18.8 16 0.3 707 636 283 * 1
F930G687#NC N 680 4 27.2 18 0.3 707 636 283 * 1
6.3 Volt
F930J106#AA A 10 6.3 0.6 6 3.0 158 142 63 * 1
F930J156#AA A 15 6.3 0.9 6 2.9 161 145 64 * 1
F930J226#AA A 22 6.3 1.4 8 2.5 173 156 69 * 1
F930J336#AA A 33 6.3 2.1 8 2.5 173 156 69 * 1
F930J476#AA A 47 6.3 3.0 18 2.5 173 156 69 * 1
F930J476#BA B 47 6.3 3.0 6 1.0 292 262 117 * 1
F930J686#AA A 68 6.3 4.3 20 2.0 194 174 77 * 1
F930J686#BA B 68 6.3 4.3 8 1.0 292 262 117 * 1
F930J107#AA A 100 6.3 6.3 35 2.0 194 174 77 ±15 1
F930J107#BA B 100 6.3 6.3 14 0.9 307 277 123 * 1
F930J107#CC C 100 6.3 6.3 8 0.7 396 357 159 * 1
F930J157#BA B 150 6.3 9.5 18 0.9 307 277 123 * 1
F930J157#CC C 150 6.3 9.5 12 0.7 396 357 159 * 1
F930J227#BA B 220 6.3 13.9 30 1.2 266 240 106 ±15 3
F930J227#CC C 220 6.3 13.9 14 0.7 396 357 159 * 1
F930J227#NC N 220 6.3 13.9 10 0.5 548 493 219 * 1
F930J337#NC N 330 6.3 20.8 14 0.5 548 493 219 * 1
F930J477#NC N 470 6.3 29.6 16 0.3 707 636 283 * 1
040919 33
F93 Series
Resin-Molded Chip, Standard Tantalum J-Lead
RATINGS & PART NUMBER REFERENCE
AVX Case Capacitance Rated DCL DF ESR 100kHz RMS Current (mA) *1
Part No. Size (μF) Voltage (μA) @ 120Hz @ 100kHz 25ºC 85ºC 125ºC ΔC/C MSL
(V) (%) (Ω) (%)
10 Volt
F931A475#AA A 4.7 10 0.5 6 4.0 137 123 55 * 1
F931A685#AA A 6.8 10 0.7 6 3.5 146 132 59 * 1
F931A106#AA A 10 10 1.0 6 3.0 158 142 63 * 1
F931A156#AA A 15 10 1.5 8 2.9 161 145 64 * 1
F931A226#AA A 22 10 2.2 12 2.5 173 156 69 * 1
F931A226#BA B 22 10 2.2 6 1.9 212 190 85 * 1
F931A336#AA A 33 10 3.3 18 2.5 173 156 69 * 1
F931A336#BA B 33 10 3.3 8 1.4 246 222 99 * 1
F931A476#AA A 47 10 4.7 40 2.0 194 174 77 ±15 1
F931A476#BA B 47 10 4.7 8 1.0 292 262 117 * 1
F931A476#CC C 47 10 4.7 6 0.9 350 315 140 * 1
F931A686#BA B 68 10 6.8 12 0.9 307 277 123 ±15 1
F931A686#CC C 68 10 6.8 8 0.8 371 334 148 * 1
F931A107#BA B 100 10 10.0 18 1.2 266 240 106 ±15 1
F931A107#CC C 100 10 10.0 10 0.7 396 357 159 * 1
F931A107#NC N 100 10 10.0 8 0.6 500 450 200 * 3
F931A157#CC C 150 10 15.0 14 0.7 396 357 159 * 1
F931A157#NC N 150 10 15.0 10 0.6 500 450 200 * 1
F931A227#CC C 220 10 22.0 40 0.9 350 315 140 ±15 1
F931A227#NC N 220 10 22.0 12 0.5 548 493 219 * 3
F931A337#NC N 330 10 33.0 18 0.5 548 493 219 * 1
16 Volt
F931C105#AA A 1 16 0.5 4 7.5 100 90 40 * 1
F931C155#AA A 1.5 16 0.5 4 6.0 112 101 45 * 1
F931C225#AA A 2.2 16 0.5 4 5.0 122 110 49 * 1
F931C335#AA A 3.3 16 0.5 4 4.5 129 116 52 * 1
F931C475#AA A 4.7 16 0.8 6 4.0 137 123 55 * 1
F931C685#AA A 6.8 16 1.1 6 3.5 146 132 59 * 1
F931C106#AA A 10 16 1.6 6 3.0 158 142 63 * 1
F931C106#BA B 10 16 1.6 6 2.0 206 186 82 * 1
F931C156#AA A 15 16 2.4 10 3.0 158 142 63 * 1
F931C156#BA B 15 16 2.4 6 2.0 206 186 82 * 1
F931C226#AA A 22 16 3.5 15 3.0 158 142 63 ±15 1
F931C226#BA B 22 16 3.5 8 1.9 212 190 85 * 1
F931C226#CC C 22 16 3.5 6 1.1 316 285 126 * 1
F931C336#BA B 33 16 5.3 8 1.9 212 190 85 * 1
F931C336#CC C 33 16 5.3 6 1.1 316 285 126 * 1
F931C476#BA B 47 16 7.5 16 2.0 206 186 82 ±15 1
F931C476#CC C 47 16 7.5 8 0.9 350 315 140 * 1
F931C476#NC N 47 16 7.5 6 0.7 463 417 185 * 1
F931C686#CC C 68 16 10.9 10 0.8 371 334 148 ±10 1
F931C686#NC N 68 16 10.9 6 0.6 500 450 200 * 1
F931C107#CC C 100 16 16.0 15 0.7 396 357 159 ±10 1
F931C107#NC N 100 16 16.0 10 0.6 500 450 200 * 3
F931C157#NC N 150 16 24.0 15 0.6 500 450 200 * 1
F931C227#NC N 220 16 35.2 25 0.7 463 417 185 ±10 3
20 Volt
F931D225#AA A 2.2 20 0.5 4 5.0 122 110 49 * 1
F931D335#AA A 3.3 20 0.7 4 4.5 129 116 52 * 1
F931D475#AA A 4.7 20 0.9 6 3.0 158 142 63 * 1
F931D475#BA B 4.7 20 0.9 6 2.8 174 157 70 * 1
F931D685#AA A 6.8 20 1.4 6 3.5 146 132 59 * 1
F931D685#BA B 6.8 20 1.4 6 2.5 184 166 74 * 1
F931D106#AA A 10 20 2.0 8 3.5 146 132 59 * 1
F931D106#BA B 10 20 2.0 6 2.1 201 181 80 * 1
F931D156#CC C 15 20 3.0 6 1.2 303 272 121 * 1
F931D226#BA B 22 20 4.4 8 1.9 212 190 85 * 1
F931D226#CC C 22 20 4.4 8 1.1 316 285 126 * 1
F931D336#CC C 33 20 6.6 8 1.1 316 285 126 * 1
F931D336#NC N 33 20 6.6 6 0.7 463 417 185 * 1
F931D476#CC C 47 20 9.4 10 1.1 316 285 126 * 1
F931D476#NC N 47 20 9.4 8 0.7 463 417 185 * 1
25 Volt
F931E105#AA A 1 25 0.5 4 7.5 100 90 40 * 1
F931E155#AA A 1.5 25 0.5 4 6.7 106 95 42 * 1
F931E225#AA A 2.2 25 0.6 6 6.3 109 98 44 * 1
F931E335#AA A 3.3 25 0.8 6 6.0 112 101 45 * 1
F931E475#AA A 4.7 25 1.2 8 4.0 137 123 55 * 1
F931E475#BA B 4.7 25 1.2 6 2.8 174 157 70 * 1
F931E106#BA B 10 25 2.5 12 1.9 212 190 85 * 1
F931E106#CC C 10 25 2.5 6 1.5 271 244 108 * 1
F931E156#CC C 15 25 3.8 8 1.2 303 272 121 * 1
F931E226#CC C 22 25 5.5 8 1.1 316 285 126 * 1
34 040919
F93 Series
Resin-Molded Chip, Standard Tantalum J-Lead
TEST F93 series (Temperature range -55ºC to +125ºC)
Condition
At 40°C, 90 to 95% R.H., 500 hours (No voltage applied)
Capacitance Change ........... Refer to page 33 (*1)
Dissipation Factor ................ Initial specified value or less
Leakage Current .................. Initial specified value or less
-55°C / +125°C, 30 minutes each, 5 cycles
Capacitance Change ........... Refer to page 33 (*1)
Dissipation Factor ................ Initial specified value or less
Leakage Current .................. Initial specified value or less
10 seconds reflow at 260°C, 5 seconds immersion at 260°C.
Capacitance Change ........... Refer to page 33 (*1)
Dissipation Factor ................ Initial specified value or less
Leakage Current .................. Initial specified value or less
After application of surge voltage in series with a 33Ω resistor at the rate of 30 seconds ON, 30 seconds OFF,
for 1000 successive test cycles at 85ºC, capacitors shall meet the characteristic requirements in the table above.
Capacitance Change ........... Refer to page 33 (*1)
Dissipation Factor ................ Initial specified value or less
Leakage Current .................. Initial specified value or less
After 2000 hours’ application of rated voltage in series with a resistor at 85°C, or derated voltage in series
with a 3Ω resistor at 125°C, capacitors shall meet the characteristic requirements in the table above.
Capacitance Change ........... Refer to page 33 (*1)
Dissipation Factor ................ Initial specified value or less
Leakage Current .................. Initial specified value or less
After applying the pressure load of 5N for 10±1 seconds horizontally to the center of capacitor side body
which has no electrode and has been soldered beforehand on a substrate, there shall be found neither
exfoliation nor its sign at the terminal electrode.
Keeping a capacitor surface-mounted on a substrate upside down and supporting the substrate at
both of the opposite bottom points 45mm apart from the center of capacitor, the pressure strength is
applied with a specified jig at the center of substrate so that the substrate may bend by 1mm as
illustrated. Then, there shall be found no remarkable abnormality on the capacitor terminals.
1% per 1000 hours at 85°C, VR with 0.1Ω/V series impedance,
60% confidence level.
QUALIFICATION TABLE
We can supply the type of compliance to AEC-Q200. Please contact to your local AVX sales office when these series are being designed in your application.
Damp Heat
(Steady State)
Temperature Cycles
Resistance to
Soldering Heat
Surge
Endurance
Shear Test
Terminal Strength
Failure Rate
Item All Case (%)
Damp Heat ±10
Temperature cycles ±5
Resistance soldering heat ±5
Surge ±5
Endurance ±10
*1: ΔC/C Marked “*#: "M" for ±20% tolerance, "K" for ± 10% tolerance.
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
RATINGS & PART NUMBER REFERENCE
AVX Case Capacitance Rated DCL DF ESR 100kHz RMS Current (mA) *1
Part No. Size (μF) Voltage (μA) @ 120Hz @ 100kHz 25ºC 85ºC 125ºC ΔC/C MSL
(V) (%) (Ω) (%)
F931E226#NC N 22 25 5.5 6 0.7 463 417 185 * 1
F931E336#NC N 33 25 8.3 8 0.7 463 417 185 * 1
F931E476#NC N 47 25 11.8 8 0.7 463 417 185 * 1
35 Volt
F931V334#AA A 0.33 35 0.5 4 12.0 79 71 32 * 1
F931V474#AA A 0.47 35 0.5 4 10.0 87 78 35 * 1
F931V684#AA A 0.68 35 0.5 4 7.6 99 89 40 * 1
F931V105#AA A 1 35 0.5 4 7.5 100 90 40 * 1
F931V155#AA A 1.5 35 0.5 6 7.5 100 90 40 * 1
F931V225#AA A 2.2 35 0.8 6 7.0 104 93 41 * 1
F931V225#BA B 2.2 35 0.8 4 3.8 150 135 60 * 1
F931V335#BA B 3.3 35 1.2 4 3.5 156 140 62 * 1
F931V475#BA B 4.7 35 1.6 8 3.1 166 149 66 * 1
F931V475#CC C 4.7 35 1.6 6 1.8 247 222 99 * 1
F931V685#CC C 6.8 35 2.4 6 1.8 247 222 99 * 1
F931V106#CC C 10 35 3.5 6 1.6 262 236 105 * 1
F931V156#NC N 15 35 5.3 6 0.7 463 417 185 * 1
F931V226#NC N 22 35 7.7 8 0.7 463 417 185 * 1
F931V336#NC N 33 35 11.6 8 0.7 463 417 185 * 1
040919 35
F93 Series
Resin-Molded Chip, Standard Tantalum J-Lead
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONVENTIONAL SMD MnO2

Products

CAP TANT 47UF 10% 6.3V 1206
入手可能な数量67446
単価46
CAP TANT 4.7UF 10% 16V 1206
入手可能な数量73492
単価54
CAP TANT 10UF 10% 20V 1206
入手可能な数量41235
単価55
CAP TANT 100UF 20% 6.3V 1411
入手可能な数量19449
単価58
CAP TANT 100UF 10% 6.3V 1411
入手可能な数量7246
単価59
CAP TANT 100UF 10% 6.3V 1206
入手可能な数量19395
単価78
CAP TANT 220UF 10% 6.3V 1411
入手可能な数量6055
単価88
CAP TANT 100UF 20% 10V 1411
入手可能な数量2556
単価98
CAP TANT 220UF 20% 16V 2917
入手可能な数量3946
単価172
CAP TANT 22UF 10% 6.3V 1206
入手可能な数量21366
単価50
CAP TANT 47UF 20% 6.3V 1411
入手可能な数量3071
単価49
CAP TANT 4.7UF 10% 10V 1206
入手可能な数量10097
単価54
CAP TANT 4.7UF 20% 20V 1206
入手可能な数量7809
単価55
CAP TANT 10UF 20% 20V 1206
入手可能な数量37216
単価54
CAP TANT 4.7UF 10% 25V 1206
入手可能な数量6381
単価56
CAP TANT 4.7UF 20% 20V 1411
入手可能な数量3889
単価58
CAP TANT 22UF 20% 16V 1206
入手可能な数量9145
単価78
CAP TANT 47UF 20% 25V 2917
入手可能な数量4136
単価158
CAP TANT 220UF 10% 16V 2917
入手可能な数量2250
単価216
CAP TANT 1.5UF 20% 16V 1206
入手可能な数量13522
単価46