JPY | USD

A-Dz zzA/KG-Tzz Drawing

Assmann WSW Components

Download PDF Datasheet

Datasheet

#4-40 UNC
#4-40 UNC
#4-40 UNC
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev05
Id.
RoHS compliant TOLERANCE
X.
X.X
X.XX
DIM
Angle
TOL



 Approved
7
15.08.2012
Winnie
ASS 4888 CO
Scale Free
TOL



0 Drawn 15.08.2012
Lucas
Lucas
13.06.2017
Male
1/2
Unit: mm
Contact style:
F - Female
S - Male
No. of Contacts
09 / 15 / 25 / 37
Standard: Quality class III
Version
T2 - with locking bolts UNC (Gold flash full gold)
T4 - without locking bolts *(Gold flash full gold)
* on request
A-Dx xx A/KG-T2/T2S/T4/T4-2/T4S/T2A
T2S - with locking bolts UNC(Gold flash selective gold)
T4S - without locking bolts * (Gold flash selective gold)
1 Update 24.10.2012 Winnie
2 Update the opreating temperature 05.06.2014 Winnie
3 Add the plating specification 15u"Au 05.03.2015 Winnie
T4-2 - without locking bolts *(selective15u"Au for 9&15P)
3
T2A - with UNC screw of 5.8mm.
4
4
4 Add the specification:T2A 13.06.2017 Winnie
2
NOTES:
MATERIAL
1.Insulator Material:Glass-Filled Thermoplastic PBT ,UL 94V-0,Black
2.Contact Material : Brass
3.Contact plating : Gold flash full gold
4.Shell : Steel,100u" Tin over 50u" min copper
5.Clinch Nut : Copper alloy, Nickel plated
6.Boardlock : Brass , Tin plated
7.Screwlock: Steel, Nickel plated
ELECTRICAL
1.Current Rating : 3AMP
2.Voltage Rating : 250V AC/rms 60Hz


5.Withstand Voltage : 1000V AC/rms 60Hz for 1 minute

UL No. E149426
Order Code: A-Dx xx A/KG-xx

5and adjust profile 18.02.2019 Xavier
5
Add insulator thickness, update tolerance
5
5
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev05
Id.
RoHS compliant TOLERANCE
X.
X.X
X.XX
DIM
Angle
TOL



 Approved
7
15.08.2012
Winnie
ASS 4888 CO
Scale Free
TOL



0 Drawn 15.08.2012
Lucas
Lucas
13.06.2017
Female
2/2
Unit: mm A-Dx xx A/KG-T2/T2S/T4/T4-2/T4S/T2A
1 Update 24.10.2012 Winnie
2 Update the opreating temperature 05.06.2014 Winnie
2
3 Add the plating specification 15u"Au 05.03.2015 Winnie
4 Add the specification:T2A 13.06.2017 Winnie
4
NOTES:
MATERIAL
1.Insulator Material:Glass-Filled Thermoplastic PBT ,UL 94V-0,Black
2.Contact Material : Copper alloy
3.Contact plating : Gold flash full gold
4.Shell : Steel,100u" Tin over 50u" min copper
5.Boardlock : Brass , Tin plated
6.Screwlock: Steel, Nickel plated
ELECTRICAL
1.Current Rating : 3AMP
2.Voltage Rating : 250V AC/rms 60Hz


5.Withstand Voltage : 1000V AC/rms 60Hz for 1 minute

UL No. E149426
Order Code: A-Dx xx A/KG-xx
Contact style:
F - Female
S - Male
No. of Contacts
09 / 15 / 25 / 37
Standard: Quality class III
Version
T2 - with locking bolts UNC (Gold flash full gold)
T4 - without locking bolts *(Gold flash full gold)
* on request
T2S - with locking bolts UNC(Gold flash selective gold)
T4S - without locking bolts * (Gold flash selective gold)
T4-2 - without locking bolts *(selective15u"Au for 9&15P)
3
T2A - with UNC screw of 5.8mm.
4
518.02.2019 Xavier
5
and adjust profile
Add insulator thickness, update tolerance
5
5

Products

CONN D-SUB PLUG 9POS R/A SOLDER
入手可能な数量18704
単価89
CONN D-SUB RCPT 9POS R/A SOLDER
入手可能な数量15930
単価89
CONN D-SUB RCPT 9POS R/A SOLDER
入手可能な数量20577
単価90
CONN D-SUB RCPT 25POS R/A SOLDER
入手可能な数量1715
単価187
CONN D-SUB PLUG 9POS R/A SOLDER
入手可能な数量2023
単価90
CONN D-SUB RCPT 15POS R/A SOLDER
入手可能な数量2943
単価156
CONN D-SUB PLUG 15POS R/A SOLDER
入手可能な数量1270
単価156
CONN D-SUB RCPT 25POS R/A SOLDER
入手可能な数量1270
単価181
CONN D-SUB RCPT 37POS R/A SOLDER
入手可能な数量1025
単価197
CONN D-SUB RCPT 15POS R/A SOLDER
入手可能な数量845
単価127
CONN D-SUB PLUG 15POS R/A SOLDER
入手可能な数量855
単価127
CONN D-SUB PLUG 37POS R/A SOLDER
入手可能な数量814
単価159
CONN D-SUB PLUG 25POS R/A SOLDER
入手可能な数量362
単価159
CONN D-SUB PLUG 25POS R/A SOLDER
入手可能な数量789
単価187
CONN D-SUB RCPT 37POS R/A SOLDER
入手可能な数量288
単価204
CONN D-SUB PLUG 37POS R/A SOLDER
入手可能な数量197
単価232