JPY | USD

ADGM1304 Datasheet

Analog Devices Inc.

Download PDF Datasheet

Datasheet

Product Overview
The ADGM1304 and ADGM1004 are single-pole, four-throw (SP4T)
switches fabricated using Analog Devices internal microelectrome-
chanical systems (MEMS) switch technology.
This state-of-the-art technology enables a vastly smaller, more
reliable, power-saving, lighter, faster switching, and wider bandwidth
relay replacement solution.
The ADGM1304 and ADGM1004 are highly linear, low insertion loss
switches that are fully operational from 0 Hz/dc up to 14 GHz and
13 GHz, respectively. The ADGM1004 is further optimized with a 2.5 kV
HBM ESD rating.
A copackaged, low voltage, standard logic compatible driver IC
generates the high voltage necessary to internally electrostatically
actuate the switch. All four switches are also independently
controlled for maximum flexibility.
ANALOG DEVICES
MAKES MEMS SWITCH
TECHNOLOGY A
COMMERCIAL REALITY
–3.0
0
Insertion Loss (dB)
Isolation (dB)
Frequency (GHz)
0
–0.5
–1.0
–1.5
–2.0
–2.5
–40
0
–10
–20
–30
42 6 8 10 12 14
Insertion Loss
Off Isolation
ADGM1304 Insertion Loss and Off Isolation
Visit analog.com
ADGM1304/ADGM1004
Highlights to Remember
50,000 nm
wide
Gold
cantilever
type designs
>10× reduction
in power usage >20× lighter
than typical
EM relays
MEMS switch
300 nm
contact gap
MEMS contact gap
(over 100× less than hair width)
20× smaller
than typical
EM relays
dc mmW
EMR
1000 μsec
MEMS switch
30 μsec
Maximum usable bandwidth
0 Hz/dc to 14 GHz+
30× faster switch turn on time
(with no sound)
Keyboard
50M
DSLR
100k
EM relays
10M
MEMS switch
1B
500M
Actuation (on/off cold-switching) lifetimes
ADGM1004 MEMS switch showing inbuilt, low voltage/low power driver on left, MEMS
switch on right (SP4T) with mounted, solid-state, 5 kV HBM ESD protection die on RF pins.
MEMS Switch Cantilever Structure
MEMS switch actuation mechanism
High Voltage (From Driver IC)
ON Switch
0 Volts
I/OI/O
I/OI/O
OFF Switch
MEMS Switch Cantiliver
Actuation Mechanism
Analog Devices, Inc.
Worldwide Headquarters
Analog Devices, Inc.
One Technology Way
P.O. Box 9106
Norwood, MA 02062-9106
U.S.A.
Tel: 781.329.4700
(800.262.5643, U.S.A. only)
Fax: 781.461.3113
Analog Devices, Inc.
Europe Headquarters
Analog Devices GmbH
Otl-Aicher-Str. 60-64
80807 München
Germany
Tel: 49.89.76903.0
Fax: 49.89.76903.157
Analog Devices, Inc.
Japan Headquarters
Analog Devices, KK
New Pier Takeshiba
South Tower Building
1-16-1 Kaigan, Minato-ku,
Tokyo, 105-6891
Japan
Tel: 813.5402.8200
Fax: 813.5402.1064
Analog Devices, Inc.
Asia Pacific Headquarters
Analog Devices
5F, Sandhill Plaza
2290 Zuchongzhi Road
Zhangjiang Hi-Tech Park
Pudong New District
Shanghai, China 201203
Tel: 86.21.2320.8000
Fax: 86.21.2320.8222
©2017 Analog Devices, Inc. All rights reserved. Trademarks and
registered trademarks are the property of their respective owners.
Ahead of What’s Possible is a trademark of Analog Devices.
PH16185-.5-11/17(A)
analog.com
Part
Number
Device
Configuration
Switch RON
(Typ)()
Leakage
Switch Off
(Typ) (pA)
Frequency
Response
(Min) (Hz)
Frequency
Response
(Max) (GHz)
Insertion
Loss (Typ)
(dB)
Off
Isolation
(Typ) (dB)
IIP3
(Typ)
(dBm)
Input Power
(Max) (dBm)
Specified at
Frequency
(GHz)
Price 1000 to
4999 ($U.S.)
ADGM1004 (4:1) × 1 1.8 500 0 13 0.45 24 67 32 2.5 39.34
ADGM1304 (4:1) × 1 1.6 500 0 14 0.26 24 69 36 2.5 36.58
ADGM1304/ADGM1004:
5 mm × 4 mm × 0.95 mm/1.45 mm LFCSP.
User Guides
UG-644: Evaluating the ADGM1304 0 Hz/DC to 14 GHz, Single-Pole,
Four-Throw MEMS Switch with Integrated Driver (Rev. A)
Technical Articles
The Fundamentals of Analog Devices’ Revolutionary MEMS Switch
Technology
Groundbreaking 5 kV ESD MEMS Switch Technology
Circuit Notes
CN-0377: DC to 2.5 GHz Switchable RF Attenuator Implemented with RF
MEMS Switches (Rev. A)
Press Release
Analog Devices Makes MEMS Switch Technology a Commercial Reality
EngineerZone® Online Support Community
Engage with the Analog Devices technology experts in our online support community.
Ask your tough design questions, browse FAQs, or join a conversation.
Visit ez.analog.com
Introducing a revolutionary 0 Hz/dc to GHz
switching solution. Innovative thinking and a
proprietary approach offer a superior alternative
to conventional relay approaches. Discover what
MEMS switch technology can do for you in
instrumentation, aerospace and defense, health-
care, communications, and other key markets.
Visit analog.com/MEMSswitch
ADGM1004 MEMS switch on top of a
typical EMR, with up to 95% volume saving.

Products

IC RF SWITCH SP4T 13GHZ 24LFCSP
入手可能な数量247
単価9126
IC RF SWITCH SP4T 24LFCSP
入手可能な数量0
単価8487