JPY | USD

422010 Spec Sheet

Alpha Wire

View All Related Products | Download PDF Datasheet

Datasheet

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 377
Hook-Up Wire
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
378
Hook-Up Wire
The broad range of hook-up
wire from Alpha means you
will find the product exactly
suited to your application—whether
it’s as straightforward as a control
cabinet in a protected environment
or as specialized as a machine
tool on the factory floor, a high-
temperature oven, or off-road
construction equipment.
Our hook-up wire is available in a
variety of insulations to meet your
needs for temperature, ability to
withstand wear and abrasion, elec-
trical performance, or resistance to
oil, solvents, and chemicals.
Stranded and solid copper
conductors, bare or tinned, with
other platings available for
special application needs
Broad range of insulations
Color-coded insulation for easy
circuit identification
UL, CSA, and Mil-spec
compliance
Convenient put-ups as short as
100 feet
Excellent uniformity and
low-fray design for easy handling,
stripping, and termination
Choice of Insulations to Meet Temperature Range and Mechanical and Environmental Requirements
Insulation Material Temperature Range Features
PVC Polyvinyl chloride -55°C to +105°C General-purpose insulation
Good abrasion resistance
Excellent flame resistance
XL-PVC Cross-linked PVC -55°C to +105°C Better abrasion and cut-through resistance than standard PVC
Improved temperature and solder iron resistance over standard PVC
Used in high-density wiring
mPPE Modified polyphenylene ether -40°C to +105°C
Excellent recyclability
Excellent abrasion and cut-through resistance
Superior dielectric properties for thinner walls than PVC—allows wires
45% smaller in diameter and 40% light in weight
PTFE Polytetrafluoroethylene -55°C to +200°C High temperature
Chemically inert: excellent chemical and solvent resistance
Excellent electrical properties
XLPE Cross-linked polyethylene -55°C to +125°C Higher temperature rating than PVC
Silicone Silicone -40°C to +150°C High-voltage material
Excellent flexibility
Excellent dielectric strength and resistance to radiation, corona, and ozone
PDVF Polyvinylidene fluoride -40°C to +125°C Widely used in wire wrap applications
ETFE Ethylene tetrafluoroethylene -70°C to +150°C
TGGT Teflon glass glass Teflon +250°C
High-temperature applications
Chemically inert: excellent chemical and solvent resistance
Moisture resistant
Withstands mechanical abuse and repeated flexing
MG Mica glass +450°C High-temperature applications, such as heat-treating furnaces,
kilns, and food service equipment
Excellent thermal stability
378
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 379
Voltage Insulation Wire Range (AWG) Approvals Temperature Range
Stranded Solid UL CSA
UL/CSA
150
XL-PVC 26 – 16 AWM I A/B FT1 -55°C to +105°C
AWM 1429 -55°C to +80°C
XLPE 22 – 18 AWM 3265 I A/B FT1 -55°C to +125°C
300
PVC 30 – 16 24 – 16
AWM 1569 -40°C to +105°C
AWM 1007 -40°C to +80°C
TR-64 -40°C to +90°C
SR-PVC 30 – 16 AWM 1061 I A/B FT1 -10°C to +80°C
XL-PVC 26 – 16 AWM 1430 REW XL-PVC -55°C to +105°C
XLPE 22 – 18 AWM 3266 CL 1252 XLPE -55°C to +125°C
XLPE 22 – 16 AWM 3199 CL1054 -55°C to +125°C
PTFE 24 – 8 AWM 1180 -60°C to +200°C
600
PVC 24 – 10 26 – 10 AWM 1015, 1230
MTW, THW, TW TEW-105 -20°C to +105°C
8 – 4/0 AWM 1242, 1284 -20°C to +105°C
mPPE 28 – 10 18 – 14 AWM 11028 I A/B FT-1 -40°C to +105°C
XLPE 18 – 10 AWM 3271 CL 1251 XLPE -55°C to +125°C
XLPE 20 – 2/0 AWM 3173, 3195, 3196, 3300
SIS Rated -55°C to +125°C
ETFE 24 – 4 SAE AS22759/16 -55°C to +150°C
PTFE 26 – 8 SAE AS22759/11 -55°C to +200°C
Silicone 22 – 4/0 AWM 3212, 3213, 3214 AWM I A/B -40°C to +150°C
10,000+ Silicone 22 – 2 AWM 3239 -40°C to +150°C
Military
250 PTFE 32 – 22 30 – 26 MIL-DTL-16878/6 (Type ET) -60°C to +200°C
600
XL-PVC 26 – 16 MIL-DTL-16878/1 (Type B) -55°C to +105°C
PVC 32 – 14 MIL-DTL-16878/1 (Type B) -55°C to +105°C
PVC 14 – 8 MIL-W-76 Type HW -20°C to +80°C
PTFE 30 – 10 26 – 18 MIL-DTL-16878/4 (Type E) -60°C to +200°C
1000
PVC 24 – 12 24 – 18 MIL-DTL-16878/2 (Type C) -40°C to +80°C
XLPE 22 – 18 MIL-DTL-16878/2 (Type C) -55°C to +105°C
PTFE 24 – 8 MIL-DTL-16878/5 (Type EE) -60°C to +200°C
3000 XLPE 18 – 10 MIL-DTL-16878/1 (Type D) -55°C to +105°C
Solar
1000/2000 XLPE/PVC 14 – 2 UL 4703 PV Wire RW-90 -40°C to +90°C
600/1000 LSZH/LSZH 14 – 2 UL 4703 PV Wire
TÜV 2 PFG 1169 -40°C to +90°C
Wire Wrap
PVDF 30 – 24 AWM 1422, 1423 -40°C to +125°C
ETFE 30 – 24 AWM 1516, 1523 -70°C to +150°C
Ribbon Cable: 5 to 30 Conductors
150/300 PVC 26 – 22 AWM 2713, 2555 -55°C to +80°C
600/1000 PVC 26 – 22 MIL-DTL-16878/1 and /2 (Types B & C) -55°C to +105°C
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
380
Wire > Hook-Up Wire > 300 V
Hook-Up Wire
300 V, PVC
UL AWM 1007, 1581, 1569
VW-1
CSA AWM I A/B FT1
CSA TR-64 FT1
Operating Temperature
-40°C to +105°C (AWM 1569,
CSA AWM)
-40°C to +90°C (CSA TR-64)
-40°C to +80°C (AWM 1007,
1581)
Materials
Stranded or solid tinned
copper conductor
PVC insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
Insulation Colors Z1
1 White 5 Yellow 9 Slate 13 White/Green 17 White/
Orange 29 Yellow/Green
2 Black 6 Blue 10 Violet 14 White/Yellow 18 White/
Slate 30 Pink
3 Red 7 Brown 11 White/Black 15 White/Blue 19 White/
Violet
4 Green 8 Orange 12 White/Red 16 White/Brown 28 Green/
Yellow
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter Colors
AWG mm2AWG mm Inch mm Inch mm
3047 30 0.06 7/38 7 x 0.10 0.016 0.41 0.044 1.12 Z1, 1 - 10
3048 28 0.09 7/36 7 x 0.13 0.016 0.41 0.047 1.19 Z1, 1 - 10
3049 26 0.14 7/34 7 x 0.16 0.016 0.41 0.051 1.30 Z1, 1 - 10
3050/1 24 0.20 Solid 1 x 0.51 0.016 0.41 0.052 1.32 Z1, 1 - 10
3050 24 0.23 7/32 7 x 0.20 0.016 0.41 0.056 1.42 Z1, 1 19, 28,
30
892407T 24 0.23 7/32 7 x 0.20 0.016 0.41 0.056 1.42 Z2, 0 - 9
892419† 24 0.24 19/36 19 x 0.13 0.016 0.41 0.057 1.45 Z2, 0 - 9
3051/1 22 0.32 Solid 1 x 0.64 0.016 0.41 0.057 1.45 Z1, 1 - 10
3051 22 0.35 7/30 7 x 0.25 0.016 0.41 0.062 1.57 Z1, 1 19, 28,
30
892207T† 22 0.35 7/30 7 x 0.25 0.016 0.41 0.062 1.57 Z2, 0 - 9
892219† 22 0.38 19/34 19 x 0.16 0.016 0.41 0.064 1.63 Z2, 0 - 9
3053 20 0.51 10/30 10 x 0.25 0.016 0.41 0.069 1.75 Z1, 1 19, 28,
30
892010T† 20 0.51 10/30 10 x 0.25 0.016 0.41 0.069 1.75 Z2, 0 - 9
3053/1 20 0.52 Solid 1 x 0.81 0.016 0.41 0.064 1.63 Z1, 1 - 10
892007† 20 0.56 7/28 7 x 0.32 0.016 0.41 0.070 1.78 Z2, 0 - 9
892019† 20 0.62 19/32 19 x 0.20 0.016 0.41 0.072 1.83 Z2, 0 - 9
3055 18 0.81 16/30 16 x 0.25 0.016 0.41 0.079 2.01 Z1, 1 19, 28,
30
891816T† 18 0.81 16/30 16 x 0.25 0.016 0.41 0.079 2.01 Z2, 0 - 9
3055/1 18 0.82 Solid 1 x 1.02 0.016 0.41 0.072 1.83 Z1, 1 - 10
891819† 18 0.96 19/30 19 x 0.25 0.016 0.41 0.082 2.08 Z2, 0 - 9
3057/1 16 1.31 Solid 1 x 1.29 0.016 0.41 0.083 2.11 Z1, 1 - 10
3057 16 1.32 26/30 26 x 0.25 0.016 0.41 0.092 2.34 Z1, 1 19, 28,
30
891441† 14 2.08 41/30 41 x 0.25 0.016 0.41 0.106 2.69 Z2, 0 - 9
891265*† 12 3.30 65/30 65 x 0.25 0.016 0.41 0.125 3.18 Z2, 0 - 9
891000*† 10 5.32 105/30 105 x 0.25 0.016 0.41 0.150 3.81 Z2, 0 - 9
*UL AWM 1581 and 1569. All others UL AWM 1007 and 1569.
†CSA AWM I A/B FT-1.
“T” indicates topcoat conductors.
Insulation Colors Z2
0 Black 4 Yellow 8 Slate
1 Brown 5 Green 9 White
2 Red 6 Blue
3 Orange 7 Violet
These wires also available in 500 ft (152 m) put-ups.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 381
Wire > Hook-Up Wire > 300 V
Hook-Up Wire
300 V, Semirigid PVC
UL AWM 1061 VW-1
CSA AWM I A/B FT1
Operating Temperature
-10°C to +80°C
Materials
Stranded or solid tinned
copper conductor
Semirigid PVC insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter Colors
AWG mm2AWG mm Inch mm Inch mm
422807 28 0.09 7/36 7 x 0.13 0.010 0.25 0.035 0.89 Z2
422801 28 0.08 Solid 1 x 0.32 0.010 0.25 0.033 0.84 Z2
422607 26 0.14 7/34 7 x 0.16 0.010 0.25 0.039 0.99 Z2
422601 26 0.13 Solid 1 x 0.40 0.010 0.25 0.036 0.91 Z2
3250 24 0.23 7/32 7 x 0.20 0.010 0.25 0.044 1.12 Z1
3251 22 0.35 7/30 7 x 0.25 0.010 0.25 0.050 1.27 Z1
422010 20 0.51 10/30 10 x 0.25 0.010 0.25 0.057 1.45 Z2
3252 20 0.56 7/28 7 x 0.32 0.010 0.25 0.058 1.47 Z1
422001 20 0.52 Solid 1 x 0.81 0.010 0.25 0.052 1.32 Z2
421816 18 0.81 16/30 16 x 0.25 0.010 0.25 0.067 1.70 Z2
3253 18 0.90 7/26 7 x 0.40 0.010 0.25 0.068 1.73 Z1
421626 16 1.32 26/30 26 x 0.25 0.010 0.25 0.080 2.03 Z2
3254 16 1.43 7/24 7 x 0.51 0.010 0.25 0.080 2.03 Z1
Insulation Colors Z1
1 White 5 Yellow 9 Slate
2 Black 6 Blue 10 Violet
3 Red 7 Brown
4 Green 8 Orange
Insulation Colors Z2
0 Black 4 Yellow 8 Slate
1 Brown 5 Green 9 White
2 Red 6 Blue
3 Orange 7 Violet
These wires also available in 500 ft (152 m) put-ups.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
382
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
600 V, PVC
UL AWM 1015, 1028, 1230,
1231, 1232, 1283, 1284 VW-1
UL MTW, TW (14 to 8 AWG),
THW (6 to 1/0 AWG)
CSA AWM I A/B FT1 and
TEW-105
Operating Temperature
-40°C to +105°C (AWM, TEW)
-40°C to +90°C (MTW)
-40°C to +75°C (THW)
-40°C to +60°C (TW)
Materials
Stranded bare copper
conductor
PVC insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter UL
Style
AWG mm2AWG mm Inch mm Inch mm
461816 18 0.81 16/30 16 x 0.25 0.032 0.81 0.111 2.82 1015,
1230
461626 16 1.32 26/30 26 x 0.25 0.032 0.81 0.124 3.15 1015,
1230
461419 14 2.07 19/0.0147 19 x 0.37 0.032 0.81 0.138 3.51 1015,
1230
461219 12 3.29 19/0.0185 19 x 0.47 0.032 0.81 0.157 3.99 1015,
1230
461265 12 3.29 65/0.010 65 x 0.25 0.031 0.79 0.153 3.89 1015,
1230
461019 10 5.26 19/0.0234 19 x 0.59 0.032 0.81 0.181 4.60 1015,
1230
460819 8 8.38 19/0.0295 19 x 0.75 0.047 1.19 0.242 6.15 1028,
1231
460619 6 13.32 19/0.0372 19 x 0.94 0.063 1.59 0.311 7.90 1283,
1232
460419 4 21.09 19/0.0469 19 x 1.19 0.063 1.59 0.360 9.14 1283,
1232
460219 2 33.63 19/0.0591 19 x 1.50 0.063 1.59 0.421 10.69 1283,
1232
460001 1/0 53.39 19/0.0745 19 x 1.89 0.078 1.98 0.529 13.44 1284,
1232
Insulation Colors
White Yellow Slate
Black Blue Violet
Red Brown
Green Orange
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 383
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
600 V, PVC
Insulation Colors Z1
1 White 5 Yellow 9 Slate
2 Black 6 Blue 10 Violet
3 Red 7 Brown 28 Green/Yellow
4 Green 8 Orange 29 Yellow/Green
UL AWM 1015, 1028, 1230,
1231, 1232, 1283, 1284 VW-1
UL MTW (22 to 4/0 AWG)
UL THW (6 to 1/0 AWG)
CSA AWM I A/B FT1 and
TEW 105
Operating Temperature
-20°C to +105°C (AWM, TEW)
-20°C to +90°C (MTW)
-20°C to +75°C (THW)
-20°C to +60°C (TW)
Materials
Stranded or solid tinned
copper conductor
PVC insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter UL Style Colors
AWG mm2AWG mm Inch mm Inch mm
782607* 26 0.14 7/34 7 x 0.16 0.032 0.81 0.083 2.11 1015, 1230 Z2, 0 - 9
782401* 24 0.20 Solid 1 x 0.51 0.032 0.81 0.084 2.13 1015, 1230 Z2, 0 - 9
3070* 24 0.23 7/32 7 x 0.20 0.032 0.81 0.088 2.24 1015 Z1, 1 - 10, 28
782201 22 0.32 Solid 1 x 0.64 0.032 0.81 0.089 2.26 1015, 1230 Z2, 0 - 9
782207T 22 0.35 7/30 7 x 0.25 0.032 0.81 0.094 2.39 1015, 1230 Z2, 0 - 9
3071 22 0.35 7/30 7 x 0.25 0.032 0.81 0.094 2.39 1015 Z1, 1 - 10, 28, 29
782010T 20 0.51 10/30 10 x 0.25 0.032 0.81 0.101 2.57 1015, 1230 Z2, 0 - 9
3073 20 0.51 10/30 10 x 0.25 0.032 0.81 0.101 2.57 1015 Z1, 1 - 10, 28
782001 20 0.52 Solid 1 x 0.81 0.032 0.81 0.096 2.44 1015, 1230 Z2, 0 - 9
781816T 18 0.81 16/30 16 x 0.25 0.032 0.81 0.111 2.82 1015, 1230 Z2, 0 - 9
3075 18 0.81 16/30 16 x 0.25 0.032 0.81 0.111 2.82 1015 Z1, 1 - 10, 28, 29
781801 18 0.82 Solid 1 x 1.02 0.032 0.81 0.104 2.64 1015, 1230 Z2, 0 - 9
781601 16 1.31 Solid 1 x 1.29 0.032 0.81 0.115 2.92 1015, 1230 Z2, 0 - 9
3077 16 1.32 26/30 26 x 0.25 0.032 0.81 0.124 3.15 1015 Z1, 1 - 10, 28, 29
781401 14 2.08 Solid 1 x 1.63 0.032 0.81 0.128 3.25 1015, 1230 Z2, 0 - 9
3079 14 2.08 41/30 41 x 0.25 0.032 0.81 0.138 3.51 1015 Z1, 1 - 10, 28, 29
3080 12 3.29 65/30 65 x 0.25 0.032 0.81 0.157 3.99 1015 Z1, 1 - 4
781201 12 3.31 Solid 1 x 2.06 0.032 0.81 0.145 3.68 1015, 1230 Z2, 0 - 9
781001 10 5.26 Solid 1 x 2.59 0.032 0.81 0.166 4.22 1015, 1230 Z2, 0 - 9
3081 10 5.32 105/30 105 x 0.25 0.032 0.81 0.184 4.67 1015 Z1, 1 - 4
788133 8 8.61 133/29 133 x 0.29 0.047 1.19 0.263 6.68 1028, 1231 Z2, 0 - 9
786133 6 13.57 133/27 133 x 0.36 0.063 1.60 0.336 8.53 1283, 1232 Z2, 0 - 9
784133 4 21.55 133/25 133 x 0.45 0.063 1.60 0.395 10.03 1283, 1232 Z2, 0 - 9
782665 2 33.72 665/30 665 x 0.25 0.063 1.60 0.461 11.71 1283, 1232 Z2, 0 - 9
782133 2 34.45 133/23 133 x 0.57 0.063 1.60 0.465 11.81 1283, 1232 Z2, 0 - 9
781259 1 41.96 259/25 259 x 0.45 0.082 2.08 0.540 13.72 1284, 1232 Z2, 0 - 9
781836 1 42.39 836/30 836 x 0.25 0.082 2.08 0.547 13.89 1284, 1232 Z2, 0 - 9
780001 1/0 52.98 1045/30 1045 x 0.25 0.082 2.08 0.592 15.04 1284, 1232 Z2, 0 - 9
780002 2/0 67.43 1330/30 1330 x 0.25 0.082 2.08 0.647 16.43 1284, 1232 Z2, 0 - 9
780003 3/0 84.47 1666/30 1666 x 0.25 0.082 2.08 0.768 19.51 1284, 1232 Z2, 0 - 9
780004 4/0 106.93 2109/30 2109 x 0.25 0.082 2.08 0.754 19.15 1284, 1232 Z2, 0 - 9
T indicates top coat conductors.
*Not MTW Insulation Colors Z2
0 Black 4 Yellow 8 Slate
1 Brown 5 Green 9 White
2 Red 6 Blue
3 Orange 7 Violet
These wires also available in 500 ft (152 m) put-ups.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
384
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
600 V, PVC
MIL-DTL-16878/1 (Type B)
MIL-W-76 Type LW
Operating Temperature
-55°C to +105°C
Materials
Stranded or solid tinned
copper conductor
PVC insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter Colors
AWG mm2AWG mm Inch mm Inch mm
1850 32 0.03 7/40 7 x 0.08 0.010 0.25 0.029 0.74 Z1, 1 - 6
1851* 30 0.06 7/38 7 x 0.10 0.010 0.25 0.032 0.81 Z1, 1 - 6
1852* 28 0.09 7/36 7 x 0.12 0.010 0.25 0.035 0.89 Z1, 1 - 10
1853* 26 0.14 7/34 7 x 0.16 0.010 0.25 0.039 0.99 Z1, 1 - 19
172619 26 0.15 19/38 19 x 0.10 0.010 0.25 0.040 1.02 Z2, 0 - 9
1854* 24 0.23 7/32 7 x 0.20 0.010 0.25 0.044 1.12 Z1, 1 - 19
1854/19 24 0.24 19/36 19 x 0.13 0.010 0.25 0.045 1.14 Z1, 1 - 19
1855 22 0.35 7/30 7 x 0.25 0.010 0.25 0.050 1.27 Z1, 1 - 19
1855/19 22 0.38 19/34 19 x 0.16 0.010 0.25 0.052 1.32 Z1, 1 - 19
1856* 20 0.56 7/28 7 x 0.32 0.010 0.25 0.058 1.47 Z1, 1 - 19
1856/19 20 0.62 19/32 19 x 0.20 0.010 0.25 0.060 1.52 Z1, 1 - 19
1857 18 0.90 7/26 7 x 0.40 0.010 0.25 0.068 1.73 Z1, 1 - 19
1857/19 18 0.96 19/30 19 x 0.25 0.010 0.25 0.070 1.78 Z1, 1 - 19
1858/19 16 1.23 19/29 19 x 0.29 0.010 0.25 0.076 1.93 Z1, 1 - 19
1859/19 14 1.94 19/27 19 x 0.36 0.010 0.25 0.091 2.31 Z1, 1 - 10
*Also meets MIL-W-76 Type LW.
Insulation Colors Z1
1 White 5 Yellow 9 Slate 13 White/Green 17 White/Orange
2 Black 6 Blue 10 Violet 14 White/Yellow 18 White/Slate
3 Red 7 Brown 11 White/Black 15 White/Blue 19 White/Violet
4 Green 8 Orange 12 White/Red 16 White/Brown
Insulation Colors Z2
0 Black 4 Yellow 8 Slate
1 Brown 5 Green 9 White
2 Red 6 Blue
3 Orange 7 Violet
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 385
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
600 V, PVC
MIL-W-76 Type HW
Operating Temperature
-20°C to +80°C
Materials
Stranded tinned copper
conductor
PVC insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
Part
No. Wire Size Stranding Insulation Thickness Nominal Diameter
AWG mm2AWG mm Inch mm Inch mm
1579 14 2.08 41/30 41 x 0.25 0.045 1.14 0.164 4.17
1651 12 3.29 65/30 65 x 0.25 0.045 1.14 0.183 4.65
1653 10 5.32 105/30 105 x 0.25 0.045 1.14 0.210 5.33
1655 8 8.61 133/29 133 x 0.28 0.045 1.14 0.259 6.58
Insulation Colors
White
Black
Red
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
386
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
600 V, PVC
MIL-DTL-16878/2 (Type C)
UL VW-1
Operating Temperature
-55°C to +105°C
Materials
Stranded tinned copper
conductor
PVC insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
Part No. Wire Size Stranding Insulation Thickness Nominal Diameter
AWG mm2AWG mm Inch mm Inch mm
202207 22 0.35 7/30 7 x 0.25 0.017 0.43 0.064 1.63
202007 20 0.56 7/28 7 x 0.32 0.017 0.43 0.072 1.83
201807 18 0.90 7/26 7 x 0.40 0.017 0.43 0.082 2.08
201819 18 0.96 19/30 19 x 0.25 0.017 0.43 0.084 2.13
201619 16 1.23 19/29 19 x 0.29 0.019 0.47 0.093 2.36
201419 14 1.94 19/27 19 x 0.36 0.019 0.47 0.108 2.74
201219 12 3.08 19/25 19 x 0.45 0.019 0.47 0.127 3.23
Insulation Colors
White Yellow Slate
Black Blue Violet
Red Brown
Green Orange
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 387
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
600 V, PVC/Nylon
UL THHN, THWN, TFN, TFFN
Operating Temperature
-40°C to +90°C (THHN, TFN,
TFFN)
-40°C to +75°C (THWN)
Materials
Stranded or solid bare copper
conductor
PVC/nylon insulation
Availability
100 ft (30.5 m)
500 ft (152 m)
1000 ft (305 m)
Bulk, cut to length
Part No. Wire Size Stranding PVC Insulation
Thickness Nominal
Diameter UL
Type
AWG mm2AWG mm Inch mm Inch mm
541816 18 0.81 16/30 16 x 0.25 0.015 0.38 0.086 2.18 TFFN
541801 18 0.82 Solid 1 x 1.02 0.015 0.38 0.079 2.01 TFN
541626 16 1.32 26/30 26 x 0.25 0.015 0.38 0.099 2.51 TFFN
541419 14 2.07 19/0.0147 19 x 0.37 0.015 0.38 0.113 2.87 THHN,
THWN
541401 14 2.08 Solid 1 x 1.63 0.015 0.38 0.103 2.62 THHN,
THWN
541219 12 3.29 19/0.0185 19 x 0.47 0.015 0.38 0.132 3.35 THHN,
THWN
541201 12 3.31 Solid 1 x 2.06 0.015 0.38 0.120 3.05 THHN,
THWN
541019 10 5.26 19/0.0234 19 x 0.59 0.020 0.51 0.166 4.22 THHN,
THWN
541001 10 5.26 Solid 1 x 2.59 0.020 0.51 0.141 3.58 THHN,
THWN
540819 8 8.38 19/0.0295 19 x 0.75 0.030 0.76 0.219 5.56 THHN,
THWN
540619 6 13.32 19/0.0372 19 x 0.94 0.030 0.76 0.257 6.53 THHN,
THWN
540419 4 21.09 19/0.0469 19 x 1.19 0.040 1.02 0.329 8.36 THHN,
THWN
540219 2 33.63 19/0.0591 19 x 1.50 0.040 1.02 0.390 9.91 THHN,
THWN
540001 1/0 53.39 19/0.0745 19 x 1.89 0.050 1.27 0.488 12.40 THHN,
THWN
Insulation Colors
White Yellow Slate
Black Blue Violet
Red Brown
Green Orange
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
388
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
600 V, PVC/Nylon
MIL-DTL-16878/17 (Type B/N)
Operating Temperature
-55°C to +105°C
Materials
Stranded tinned copper
conductor
PVC/nylon insulation
Availability
100 ft (30.5 m)
500 ft (152 m)
1000 ft (305 m)
Bulk, cut to length
Part No. Wire Size Stranding PVC Insulation
Thickness Nominal
Diameter
AWG mm2AWG mm Inch mm Inch mm
182607 26 0.14 7/34 7 x 0.16 0.010 0.25 0.045 1.14
182407 24 0.23 7/32 7 x 0.20 0.010 0.25 0.050 1.27
182419 24 0.24 19/36 19 x 0.13 0.010 0.25 0.051 1.30
182219 22 0.38 19/34 19 x 0.16 0.010 0.25 0.058 1.47
182019 20 0.62 19/32 19 x 0.20 0.010 0.25 0.066 1.68
181807 18 0.90 7/26 7 x 0.40 0.010 0.25 0.074 1.88
181819 18 0.96 19/30 19 x 0.25 0.010 0.25 0.076 1.93
181619 16 1.23 19/29 19 x 0.29 0.010 0.25 0.082 2.08
181419 14 1.94 19/27 19 x 0.36 0.010 0.25 0.097 2.46
Insulation Colors
White Yellow Slate
Black Blue Violet
Red Brown
Green Orange
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 389
Wire > Hook-Up Wire > 1000 V
Hook-Up Wire
1000 V, PVC
MIL-W-76 Type MWP
Operating Temperature
-55°C to +90°C
Materials
Stranded or solid tinned
copper conductor
PVC insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
Bulk, cut to length
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter
AWG mm2AWG mm Inch mm Inch mm
302407 24 0.23 7/32 7 x 0.20 0.016 0.41 0.056 1.42
302207 22 0.35 7/30 7 x 0.25 0.016 0.41 0.064 1.63
302201 22 0.32 Solid 1 x 0.64 0.016 0.41 0.057 1.45
302010 20 0.51 10/30 10 x 0.25 0.016 0.41 0.069 1.75
301816 18 0.81 16/30 16 x 0.25 0.016 0.41 0.079 2.01
301626 16 1.32 26/30 26 x 0.25 0.016 0.41 0.092 2.34
301619 16 1.23 19/29 19 x 0.29 0.016 0.41 0.088 2.24
301441 14 2.08 41/30 41 x 0.25 0.016 0.41 0.106 2.69
Insulation Colors
White Yellow Slate
Black Blue Violet
Red Brown
Green Orange
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
390
Wire > Hook-Up Wire > 1000 V
Hook-Up Wire
1000 V, PVC
MIL-W-76 B Type MW
Operating Temperature
-40°C to +80°C
Materials
Stranded or solid tinned
copper conductor
PVC insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter Colors*
AWG mm2AWG mm Inch mm Inch mm
1550 24 0.23 7/32 7 x 0.20 0.016 0.41 0.056 1.42 1 - 19
1561/24 24 0.20 Solid 1 x 0.51 0.016 0.41 0.052 1.32 1 - 6
1551 22 0.35 7/30 7 x 0.25 0.016 0.41 0.062 1.57 1 - 19
1561 22 0.32 Solid 1 x 0.64 0.016 0.41 0.057 1.45 1 - 6
1553 20 0.51 10/30 10 x 0.25 0.016 0.41 0.069 1.75 1 - 19
1563 20 0.52 Solid 1 x 0.81 0.016 0.41 0.064 1.63 1 - 6
1555 18 0.81 16/30 16 x 0.25 0.016 0.41 0.079 2.01 1 - 19
1565 18 0.82 Solid 1 x 1.02 0.016 0.41 0.072 1.83 1 - 6
1557 16 1.32 26/30 26 x 0.25 0.016 0.41 0.092 2.34 1 - 19
1559 14 2.08 41/30 41 x 0.25 0.016 0.41 0.106 2.69 1 10
1560 12 3.29 65/30 65 x 0.25 0.016 0.41 0.125 3.18 1 - 10
Insulation Colors
1 White 5 Yellow 9 Slate 13 White/
Green 17 White/
Orange
2 Black 6 Blue 10 Violet 14 White/
Yellow 18 White/
Slate
3 Red 7 Brown 11 White/
Black 15 White/Blue 19 White/
Violet
4 Green 8 Orange 12 White/Red 16 White/
Brown
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 391
Wire > Hook-Up Wire > 600/150 V
Hook-Up Wire
600/150 V, Irradiated PVC
Soldering Iron Resistant
MIL-DTL-16878/1 (Type B)
(600 V)
UL AWM 1429 (150 V)
CSA AWM I A/B FT1 (150 V)
Operating Temperature
-55°C to +105°C (MIL)
-55°C to +80°C (AWM, CSA)
Materials
Stranded tinned copper
conductor
Irradiated PVC insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter
AWG mm2AWG mm Inch mm Inch mm
7053 26 0.14 7/34 7 x 0.16 0.010 0.25 0.039 0.99
7054 24 0.23 7/32 7 x 0.20 0.010 0.25 0.044 1.12
7054/19 24 0.24 19/36 19 x 0.13 0.010 0.25 0.045 1.14
7055 22 0.35 7/30 7 x 0.25 0.010 0.25 0.050 1.27
7055/19 22 0.38 19/34 19 x 0.16 0.010 0.25 0.052 1.32
7056 20 0.56 7/28 7 x 0.32 0.010 0.25 0.058 1.47
7056/19 20 0.62 19/32 19 x 0.20 0.010 0.25 0.060 1.52
7057 18 0.90 7/26 7 x 0.40 0.010 0.25 0.068 1.73
7057/19 18 0.96 19/30 19 x 0.25 0.010 0.25 0.070 1.78
7058/19 16 1.32 19/0.0117 19 x 0.30 0.010 0.25 0.076 1.93
Insulation Colors
White Yellow Slate
Black Blue Violet
Red Brown
Green Orange
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
392
Wire > Hook-Up Wire > 1000/300 V
Hook-Up Wire
1000/300 V, Irradiated PVC
Soldering Iron Resistant
MIL-DTL-16878/2 (Type C)
(1000 V)
UL AWM 1430 (300 V)
CSA REW XLPVC FT1 (300 V)
Operating Temperature
-55°C to +105°C
Materials
Stranded tinned copper
conductor
Irradiated PVC insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
Part
No.
Wire Size Stranding Insulation
Thickness Nominal
Diameter Colors
AWG mm2AWG mm Inch mm Inch mm
7130 24 0.23 7/32 7 x 0.20 0.016 0.41 0.056 1.42 1 10, 29
7131 22 0.35 7/30 7 x 0.25 0.016 0.41 0.062 1.57 1 10
7132 20 0.56 7/ 28 7 x 0.32 0.016 0.41 0.070 1.78 1 10
7133 18 0.89 7/26 7 x 0.40 0.016 0.41 0.080 2.03 1 10, 29
7134 16 1.32 19/0.0117 19 x 0.30 0.016 0.41 0.088 2.24 1 10, 29
7035* 14 2.07 19/0.0147 19 x 0.37 0.016 0.41 0.103 2.62 1 10, 29
7036* 12 3.29 19/0.0185 19 x 0.47 0.016 0.41 0.122 3.10 1 10, 29
*UL AWM 3317
Insulation Colors
1 White 5 Yellow 9 Slate
2 Black 6 Blue 10 Violet
3 Red 7 Brown 29 Yellow/Green
4 Green 8 Orange
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 393
Wire > Hook-Up Wire
Hook-Up Wire
3000/600 V, XLPE
MIL-DTL-16878/4 (Type D)
(3000 V)
UL AWM 3271 (600 V) VW-1
CSA CL 1251 XLPE (600 V)
Operating Temperature
-55°C to +105°C (MIL)
-55°C to +125°C (UL, CSA)
Materials
Stranded tinned copper
conductor
Cross-linked polyolefin
insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter
AWG mm2AWG mm Inch mm Inch mm
7044 18 0.81 16/30 16 x 0.25 0.032 0.81 0.111 2.82
7045 16 1.32 26/30 26 x 0.25 0.032 0.81 0.119 3.02
7046 14 2.08 41/30 41 x 0.25 0.032 0.81 0.138 3.51
7047 12 3.29 65/30 65 x 0.25 0.032 0.81 0.155 3.94
7048 10 5.32 105/30 105 x 0.25 0.032 0.81 0.184 4.67
Insulation Colors
White
Black
Red
1000/300 V, XLPE
MIL-DTL-16878/2 (Type C)
(1000 V)
UL AWM 3266 (300 V) VW-1
CSA CL 1252 XLPE (300 V)
Operating Temperature
-55°C to +105°C (MIL)
-55°C to +125°C (UL, CSA)
Materials
Stranded tinned copper
conductor
Cross-linked polyolefin
insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter
AWG mm2AWG mm Inch mm Inch mm
7024 22 0.38 19/34 19 x 0.16 0.016 0.41 0.064 1.63
7025 20 0.62 19/32 19 x 0.20 0.016 0.41 0.072 1.83
7026 18 0.96 19/30 19 x 0.25 0.016 0.41 0.080 2.03
Insulation Colors
White
Black
Red
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
394
Wire > Hook-Up Wire
Hook-Up Wire
600/150 V, XLPE
MIL-DTL-16878/1 (Type B)
(600 V)
UL AWM 3265 (150 V) VW-1
CSA AWM I A/B FT1 (150 V)
Operating Temperature
-55°C to +105°C (MIL)
-55°C to +125°C (UL, CSA)
Materials
Stranded tinned copper
conductor
Cross-linked polyolefin
insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter
AWG mm2AWG mm Inch mm Inch mm
7012 22 0.38 19/34 19 x 0.16 0.011 0.28 0.054 1.37
7013 20 0.62 19/32 19 x 0.20 0.011 0.28 0.06 1.52
7014 18 0.96 19/30 19 x 0.25 0.011 0.28 0.070 1.78
Insulation Colors
White
Black
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 395
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
600 V, XLPE
UL AWM 3173, 3195, 3196
UL SIS
CSA AWM I A/B
CSA CL 1251 XLPE
Operating Temperature
-20°C to +125°C
Materials
Stranded or solid tinned
copper conductor
Slate cross-linked polyethylene
insulation
Availability
100 ft (30.5 m)
500 ft (152 m)
1000 ft (305 m)
Part No. Wire Size Stranding Insulation Thickness Nominal Diameter UL Style
AWG mm2AWG mm Inch mm Inch mm
M4030 18 0.81 16/30 16 x 0.25 0.031 0.79 0.110 2.79 3173
M4010 18 0.90 7/26 7 x 0.48 0.031 0.79 0.112 2.84 3173
M4001 18 0.82 Solid 1 x 1.02 0.031 0.79 0.105 2.67 3173
M4011 16 1.43 7/24 7 x 0.51 0.031 0.79 0.123 3.12 3173
M4002 16 1.31 Solid 1 x 1.29 0.031 0.79 0.115 2.92 3173
M4012 14 2.29 7/22 7 x 0.64 0.031 0.79 0.140 3.56 SIS, 3173
M4003 14 2.08 Solid 1 x 1.63 0.031 0.79 0.130 3.30 SIS, 3173
M4013 12 3.29 19/0.0185 19 x 0.47 0.031 0.79 0.160 4.06 SIS, 3173
M4004 12 3.31 Solid 1 x 2.06 0.031 0.79 0.150 3.81 SIS, 3173
M4014 10 5.28 19/0.0234 19 x 0.59 0.031 0.79 0.180 4.57 SIS, 3173
M4005 10 5.26 Solid 1 x 2.59 0.031 0.79 0.170 4.32 SIS, 3173
M4035 8 8.63 133/29 133 x 0.29 0.047 1.19 0.270 6.86 SIS, 3195
M4015 8 8.38 19/0.0295 19 x 0.75 0.047 1.19 0.250 6.35 SIS, 3195
M4036 6 13.6 133/27 133 x 0.36 0.062 1.57 0.340 8.64 SIS, 3196
M4016 6 13.3 19/0.0372 19 x 0.94 0.062 1.57 0.320 8.13 SIS, 3196
M4037 4 21.6 133/25 133 x 0.45 0.062 1.57 0.400 10.16 SIS, 3196
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
396
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
600 V, XLPE
UL AWM 3173
UL SIS
CSA AWM I A/B FT2
CSA CL1251 XLPE
Operating Temperature
-40°C to +125°C (AWM)
-40°C to +150°C (CSA CL)
-40°C to +90°C (SIS)
Materials
Stranded tinned copper
conductor
Cross-linked polyethylene
insulation
Availability
500 ft (152 m)
1000 ft (305 m)
Bulk, cut to length
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter
AWG mm2AWG mm Inch mm Inch mm
752010 20 0.51 10/30 10 x 0.25 0.031 0.79 0.099 2.51
751816 18 0.81 16/30 16 x 0.25 0.031 0.79 0.109 2.77
751626 16 1.32 26/30 26 x 0.25 0.031 0.79 0.122 3.10
751441* 14 2.08 41/30 41 x 0.25 0.031 0.79 0.136 3.45
751265* 12 3.29 65/30 65 x 0.25 0.031 0.79 0.155 3.94
751000* 10 5.32 105/30 105 x 0.25 0.031 0.79 0.180 4.57
758133** 8 8.63 133/29 133 x 0.29 0.047 1.19 0.263 6.68
*UL SIS.
**UL AWM 3195 only.
Insulation Colors
White Yellow Slate
Black Blue Violet
Red Brown
Green Orange
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 397
Wire > Hook-Up Wire > 50 V
Hook-Up Wire
50 V, XLPE
SAE J1128 Type GXL
Operating Temperature
-40°C to +125°C
Materials
Stranded bare copper
conductor
Cross-linked polyethylene
insulation
Availability
500 ft (152 m)
1000 ft (305 m)
Bulk, cut to length
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter
AWG mm2AWG mm Inch mm Inch mm
631816 18 0.81 16/30 16 x 0.25 0.023 0.58 0.093 2.36
631619 16 1.23 19/29 19 x 0.29 0.023 0.58 0.102 2.59
631419 14 1.94 19/27 19 x 0.36 0.023 0.58 0.113 2.87
Insulation Colors
White Yellow Slate
Black Blue Violet
Red Brown
Green Orange
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
398
Wire > Hook-Up Wire > 250 V
Hook-Up Wire
250 V, PTFE
MIL-DTL-16878/6 (Type ET)
UL VW-1
NEMA HP3
Part No. Wire Size Stranding Insulation Thickness Nominal
Diameter NEMA
HP3
Type Colors
AWG mm2AWG mm Inch mm Inch mm
33201 32 0.03 Solid 1 x 0.20 0.006 0.15 0.019 0.48 Z2
33219 32 0.04 19/44 19 x 0.05 0.006 0.15 0.022 0.56 Z2
2840/7 32 0.03 7/40 7 x 0.08 0.006 0.15 0.022 0.56 ETXBAB Z1
2841/7 30 0.06 7/38 7 x 0.10 0.006 0.15 0.024 0.61 ETXBBB Z1
2841/1 30 0.05 Solid 1 x 0.25 0.006 0.15 0.022 0.56 ETXBBA Z1
2842/7 28 0.09 7/36 7 x 0.12 0.006 0.15 0.027 0.69 ETXBCB Z1
2842/19 28 0.09 19/40 19 x 0.08 0.006 0.15 0.027 0.69 ETXBCE Z1
2842/1 28 0.08 Solid 1 x 0.32 0.006 0.15 0.025 0.64 ETXBCA Z1
2843/7 26 0.14 7/34 7 x 0.16 0.006 0.15 0.031 0.79 ETXBDB Z1
2843/19 26 0.15 19/38 19 x 0.10 0.006 0.15 0.031 0.79 ETXBDE Z1
2843/1 26 0.13 Solid 1 x 0.40 0.006 0.15 0.028 0.71 ETXBDA Z1
2844/7 24 0.23 7/32 7 x 0.20 0.006 0.15 0.036 0.91 ETXBEB Z1
2844/19 24 0.24 19/36 19 x 0.13 0.006 0.15 0.036 0.91 ETXBEE Z1
2845/7 22 0.35 7/30 7 x 0.25 0.006 0.15 0.042 1.07 ETXBFB Z1
2845/19 22 0.38 19/34 19 x 0.16 0.005 0.13 0.042 1.07 ETXBFE Z1
32007 20 0.56 7/28 7 x 0.32 0.006 0.15 0.050 1.27 ETXBGB Z2
32019 20 0.62 19/32 19 x 0.20 0.006 0.15 0.052 1.32 ETXBGE Z2
Insulation Colors Z1
1 White 5 Yellow 9 Slate
2 Black 6 Blue 10 Violet
3 Red 7 Brown
4 Green 8 Orange
Insulation Colors Z2
0 Black 4 Yellow 8 Slate
1 Brown 5 Green 9 White
2 Red 6 Blue
3 Orange 7 Violet
These wires also available in 500 ft (152 m) put-ups.
Operating Temperature
-60°C to +200°C
Materials
Stranded or solid silver-plated
copper conductor
PTFE insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)*
*May contain multiple lengths
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 399
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
600 V, PTFE
MIL-DTL-16878/4 (Type E)
UL VW-1
NEMA HP3
Operating Temperature
-60°C to +200°C
Materials
Stranded or solid silver-plated
copper conductor
PTFE insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)*
*May contain multiple lengths
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter NEMA
HP-3
AWG mm2AWG mm Inch mm Inch mm
13207 32 0.03 7/40 7 x 0.08 0.010 0.25 0.029 0.74 EXBAB
13001 30 0.05 Solid 1 x 0.25 0.010 0.25 0.030 0.76 EXBBA
12819 28 0.09 19/40 19 x 0.07 0.010 0.25 0.036 0.91
12819UL* 28 0.09 19/40 19 x 0.07 0.010 0.25 0.036 0.91
11807 18 0.90 7/26 7 x 0.40 0.010 0.25 0.068 1.73 EXBHB
Insulation Colors
White Yellow Slate
Black Blue Violet
Red Brown
Green Orange
*UL AWM 1212 and AWM 1213 and -55°C to +105°C temperature range.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
400
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
600 V, PTFE
MIL-DTL-16878/4 (Type E)
(600 V)
UL AWM 1213*
NEMA HP3
Operating Temperature
-60°C to +200°C (MIL)
-60°C to +105°C (UL)
Materials
Stranded or solid silver-plated
copper conductor
PTFE insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
†May contain multiple lengths
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter NEMA
HP3
Type
AWG mm2AWG mm Inch mm Inch mm
5851 30 0.06 7/38 7 x 0.10 0.010 0.25 0.032 0.81 EXBBB
5852 28 0.09 7/36 7 x 0.13 0.010 0.25 0.035 0.89 EXBCB
5853 26 0.14 7/34 7 x 0.16 0.010 0.25 0.039 0.99 EXBDB
5853/19 26 0.15 19/38 19 x 0.10 0.010 0.25 0.039 0.99 EXBDE
2853/1 26 0.13 Solid 1 x 0.40 0.010 0.25 0.036 0.91 EXBDA
5854 24 0.24 19/36 19 x 0.13 0.010 0.25 0.044 1.12 EXBEE
5854/7 24 0.23 7/32 7 x 0.20 0.010 0.25 0.044 1.12 EXBEB
2854/1 24 0.20 Solid 1 x 0.51 0.010 0.25 0.040 1.02 EXBEA
5855 22 0.38 19/34 19 x 0.16 0.010 0.25 0.050 1.27 EXBFE
5855/7 22 0.35 7/30 7 x 0.25 0.010 0.25 0.050 1.27 EXBFB
2855/1 22 0.32 Solid 1 x 0.64 0.010 0.25 0.045 1.14 EXBFA
5856 20 0.62 19/32 19 x 0.20 0.010 0.25 0.058 1.47 EXBGE
5856/7 20 0.56 7/28 7 x 0.32 0.010 0.25 0.058 1.47 EXBGB
2856/1*** 20 0.52 Solid 1 x 0.81 0.010 0.25 0.052 1.32 EXBGA
5857 18 0.96 19/30 19 x 0.25 0.010 0.25 0.069 1.75 EXBHE
2857/1*** 18 0.82 Solid 1 x 1.02 0.011 0.27 0.061 1.55 EXBHA
5858 16 1.23 19/29 19 x 0.29 0.012 0.30 0.080 2.03 EXBJE
5859 14 1.94 19/27 19 x 0.36 0.012 0.30 0.095 2.41 EXBKE
5859/12 12 3.08 19/25 19 x 0.45 0.012 0.30 0.114 2.90 EXBLE
5859/10 10 4.74 37/26 37 x 0.40 0.012 0.30 0.134 3.40 EXBMG
Insulation Colors
White Yellow Slate
Black Blue Violet
Red Brown
Green Orange
*Voltage rating not specified.
***White, black, red only.
†White only, not UL AWM 1213.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 401
Wire > Hook-Up Wire > 1000/300 V
Hook-Up Wire
1000/300 V, PTFE
MIL-DTL-16878/5 (TYPE EE)
(1000V)
UL AWM 1180 (300V)
NEMA HP3
Operating Temperature
-60°C to +200°C
Materials
Stranded or solid silver-plated
copper conductor
PTFE insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)*
*May contain multiple lengths
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter NEMA
HP3
Type
AWG mm2AWG mm Inch mm Inch mm
5874 24 0.24 19/36 19 x 0.13 0.015 0.37 0.054 1.37 EEXBEE
5875 22 0.38 19/34 19 x 0.16 0.014 0.36 0.060 1.52 EEXBFE
5876 20 0.62 19/32 19 x 0.20 0.014 0.36 0.068 1.73 EEXBGE
5877 18 0.96 19/30 19 x 0.25 0.015 0.37 0.079 2.01 EEXBHE
5878 16 1.23 19/29 19 x 0.29 0.016 0.41 0.089 2.26 EEXBJE
5879 14 1.94 19/27 19 x 0.36 0.017 0.43 0.106 2.69 EEXBKE
5879/10 10 4.74 37/26 37 x 0.40 0.017 0.43 0.145 3.68 EEXBMG
5879/12 12 3.08 19/25 19 x 0.45 0.017 0.43 0.125 3.18 EEXBLE
5879/8* 8 8.61 133/29 133 x 0.29 0.020 0.51 0.209 5.31 EEXBNL
*Not UL AWM 1180.
Insulation Colors
White Yellow Slate
Black Blue Violet
Red Brown
Green Orange
Parts 5878, 5879, 5879/8, 5879/10, 5879/12: white only.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
402
Wire > Hook-Up Wire > 1000 V
Hook-Up Wire
1000 V, PTFE
MIL-DTL-16878/5 (Type EE)
UL VW-1
NEMA HP3
Operating Temperature
-60°C to +200°C
Materials
Stranded silver-plated copper
conductor
PTFE insulation
Availability
100 ft (30.5 m)
500 ft (152 m)
1000 ft (305 m)*
*May contain multiple lengths
Part
No.
Wire Size Stranding Insulation
Thickness Nominal
Diameter NEMA
HP-3
AWG mm2AWG mm Inch mm Inch mm
22807 28 0.09 7/36 7 x 0.13 0.015 0.38 0.045 1.14 EEXBCB
22407 24 0.23 7/32 7 x 0.20 0.015 0.38 0.054 1.37 EEXBEB
22207 22 0.35 7/30 7 x 0.25 0.014 0.36 0.058 1.47 EEXBFB
22007 20 0.56 7/28 7 x 0.32 0.015 0.38 0.068 1.73 EXBGB
Insulation Colors
White Yellow Slate
Black Blue Violet
Red Brown
Green Orange
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 403
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
600 V, ETFE or PTFE
SAE AS22759/11
(MIL-DTL-22759/11)
SAE AS22759/16
(MIL-DTL-22759/16)
Operating Temperature
-55°C to +200°C (PTFE)
-55°C to +150°C (ETFE)
Materials
Stranded silver-plated copper
conductors (SAE AS22759/11)
Stranded tinned copper
conductor (SAE AS22759/16)
ETFE or PTFE insulation
Availability
100 ft (30.5 m)
500 ft (152 m)
1000 ft (305 m)*
*May contain multiple lengths
PTFE, SAE AS22759/11, -55°C to +200°C, Silver-Plated Copper Conductors
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter
AWG mm2AWG mm Inch mm Inch mm
AT261938 26 0.15 19/38 19 x 0.10 0.010 0.25 0.038 0.97
AT241936 24 0.24 19/36 19 x 0.13 0.009 0.23 0.043 1.09
AT221934 22 0.38 19/34 19 x 0.16 0.009 0.23 0.049 1.24
AT201932 20 0.62 19/32 19 x 0.20 0.011 0.28 0.058 1.47
AT181930 18 0.96 19/30 19 x 0.25 0.010 0.25 0.068 1.73
AT161929 16 1.23 19/29 19 x 0.29 0.010 0.25 0.075 1.90
AT141927 14 1.94 19/27 19 x 0.36 0.011 0.27 0.090 2.29
AT121925 12 3.08 19/25 19 x 0.45 0.013 0.32 0.111 2.82
AT103726 10 4.74 37/26 37 x 0.40 0.015 0.38 0.139 3.53
AT813329 8 8.61 133/29 133 x 0.29 0.019 0.48 0.202 5.13
ETFE, SAE AS22759/16, -55°C to +150°C, Tinned Copper Conductors
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter
AWG mm2AWG mm Inch mm Inch mm
AZ241936 24 0.24 19/36 19 x 0.13 0.011 0.27 0.045 1.14
AZ221934 22 0.38 19/34 19 x 0.16 0.011 0.28 0.052 1.32
AZ201932 20 0.62 19/32 19 x 0.20 0.011 0.28 0.060 1.52
AZ181930 18 0.96 19/30 19 x 0.25 0.012 0.29 0.071 1.80
AZ161929 16 1.23 19/29 19 x 0.29 0.013 0.33 0.079 2.01
AZ141927 14 1.94 19/27 19 x 0.36 0.013 0.33 0.093 2.36
AZ123728 12 2.97 37/28 37 x 0.32 0.014 0.34 0.114 2.90
AZ103726 10 4.74 37/26 37 x 0.40 0.015 0.38 0.139 3.53
AZ813329 8 8.63 133/29 133 x 0.29 0.018 0.47 0.199 5.05
AZ413325 4 21.6 133/25 133 x 0.45 0.026 0.66 0.312 7.92
Insulation Colors
White Yellow Slate
Black Blue Violet
Red Brown
Green Orange
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
404
Wire > Hook-Up Wire
Hook-Up Wire
Wire Wrap, PVDF or ETFE
UL 1422, 1423, 1516, 1523
VW-1
Operating Temperature
-40°C to +125°C (PVDF)
-70°C to +150°C (ETFE)
+105°C (UL)
Materials
Silver-plated solid copper
conductors
PVDF or ETFE insulation
Availability
100 ft (30.5 m) (ETFE)
1000 ft (305 m) (PVDF or ETFE)
Part No. Wire Size Insulation Thickness Nominal Diameter UL Style
AWG mm2Inch mm Inch mm
5951 30 0.05 0.005 0.11 0.019 0.51 1423
5952 28 0.08 0.006 0.14 0.024 0.61 1422
5953 26 0.13 0.006 0.14 0.027 0.69 1422
5954 24 0.20 0.005 0.11 0.030 0.76 1423
Part No. Wire Size Insulation Thickness Nominal Diameter UL Style
AWG mm2Inch mm Inch mm
1805 30 0.05 0.005 0.11 0.020 0.51 1516
1806* 28 0.08 0.006 0.14 0.024 0.61 1523
1807 26 0.13 0.006 0.14 0.027 0.69 1523
1808** 24 0.20 0.005 0.11 0.030 0.76 1516
Insulation Colors
White Yellow Slate
Black Blue Violet
Red Brown
Green Orange
*Not available in orange.
**Not available in violet or orange.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 405
Wire > Hook-Up Wire
Hook-Up Wire
Test Lead Wire, EPR Rubber
Operating Temperature
-30°C to +90°C
Voltage Rating
See table
Materials
Stranded tinned copper
conductors
EPR rubber insulation
Availability
100 ft (30.5 m)
500 ft (152 m)
1000 ft (305 m)
Part
No.
Wire Size Stranding Insulation
Thickness Nominal
Diameter Breakdown
Voltage
(RMS)
Working
Voltage
(RMS)
AWG mm2AWG mm Inch mm Inch mm
1632 20 0.52 41/36 41 x 0.13 0.040 1.02 0.118 3.00 6000 1500
1635 20 0.52 41/36 41 x 0.13 0.047 1.19 0.132 3.35 12,000 3000
1636 18 0.83 65/36 65 x 0.13 0.045 1.14 0.137 3.48 20,000 5000
Insulation Colors
Black
Red
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
406
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
600 V, Silicone Rubber
UL AWM 3212, 3213, 3214
CSA AWM I A/B FT2
Operating Temperature
-40°C to +150°C
Materials
Stranded tinned copper
conductor
White silicone rubber insulation
Availability
100 ft (30.5 m)
500 ft (152 m)
1000 ft (305 m)
Bulk, cut to length
Part No. Wire Size Stranding Insulation
Thickness Nominal Di-
ameter UL
AWM
AWG mm2AWG mm Inch mm Inch mm
392207 22 0.35 7/30 7 x 0.25 0.047 1.19 0.124 3.15 3212
392010 20 0.51 10/30 10 x 0.25 0.047 1.19 0.131 3.33 3212
391816 18 0.81 16/30 16 x 0.25 0.047 1.19 0.141 3.58 3212
391626 16 1.32 26/30 26 x 0.25 0.047 1.19 0.154 3.91 3212
391441 14 2.08 41/30 41 x 0.25 0.047 1.19 0.168 4.27 3212
391265 12 3.29 65/30 65 x 0.25 0.047 1.19 0.187 4.75 3212
391000 10 5.32 105/30 105 x 0.25 0.047 1.19 0.212 5.38 3212
398133 8 8.61 133/29 133 x 0.29 0.063 1.60 0.295 7.49 3213
396133 6 13.57 133/27 133 x 0.36 0.063 1.60 0.339 8.61 3213
394133 4 21.55 133/25 133 x 0.45 0.063 1.60 0.395 10.03 3213
392259 2 33.15 259/26 259 x 0.40 0.063 1.60 0.460 11.68 3213
391259 1 41.96 259/25 259 x 0.45 0.078 1.98 0.532 13.51 3214
390001 1/0 53.10 259/24 259 x 0.51 0.078 1.98 0.578 14.68 3214
390002 2/0 67.43 1330/30 1330 x 0.25 0.078 1.98 0.639 16.23 3214
390004 4/0 106.82 2107/30 2107 x 0.25 0.078 1.98 0.837 21.26 3214
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 407
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
High-Temperature Appliance Wire
600 V, Silicone Rubber, Glass Braid
UL AWM 3070, 3071,
3074, 3075
UL SF-2, SFF-2
CSA SEW-2, SEWF-2
Operating Temperature
-40°C to +200°C (UL SF-2,
CSA SEW-2)
-40°C to +150°C (UL SFF-2,
CSA SEWF-2)
Insulation Colors
White
Black
Materials
Stranded tinned copper
conductor
Silicon rubber insulation
Glass braid jacket
Availability
100 ft (30.5 m)
500 ft (152 m)
1000 ft (305 m)
Bulk, cut to length
Part No. Wire Size Stranding Insulation Thickness Nominal Diameter Approval
AWG mm2AWG mm Inch mm Inch mm UL CSA
M4101 18 0.82 7/0.0152 7 x 0.39 0.032 0.81 0.124 3.15 3071, SF-2 SEW-2
M4110 18 0.81 16/30 16 x 0.25 0.032 0.81 0.130 3.30 3070, SFF-2 SEWF-2
M4102 16 1.31 7/0.0192 7 x 0.49 0.032 0.81 0.136 3.45 3071, SF-2 SEW-2
M4111 16 1.32 26/30 26 x 0.25 0.032 0.81 0.140 3.56 3070, SFF-2 SEWF-2
M4103 14 2.08 7/0.0242 7 x 0.61 0.032 0.81 0.152 3.86 3071, SF-2 SEW-2
M4112 14 2.08 41/30 41 x 0.25 0.032 0.81 0.160 4.06 3070, SFF-2 SEWF-2
M4104 12 3.08 19/25 19 x 0.45 0.032 0.81 0.166 4.22 3074, SF-2 SEW-2
M4113 12 3.29 65/30 65 x 0.25 0.032 0.81 0.180 4.57 3070, SFF-2 SEWF-2
M4105 10 4.92 19/23 19 x 0.57 0.048 1.22 0.221 5.61 3075, SF-2 SEW-2
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
408
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
High-Temperature Type SRML Motor Lead
600 V, Silicone Rubber
UL AWM 3101, 3231, 3278
CSA SEW-2, SEWF-2
Operating Temperature
-40°C to +200°C (AWM 3231,
SEW-2)
-40°C to +150°C (AWM 3101,
3278, SEWF-2)
Insulation Colors
White
Black
Materials
Stranded tinned copper
conductor
Silicon rubber insulation
Black or white glass braid jacket
Availability
100 ft (30.5 m)
500 ft (152 m)
1000 ft (305 m)
Bulk, cut to length
Part No. Wire Size Stranding Insulation Thickness Nominal Diameter UL AWM
Style CSA Type
AWG mm2 AWG mm Inch mm Inch mm
M4114 10 5.32 105/30 105 x 0.25 0.047 1.19 0.230 5.84 3101 SEWF-2
M4115 8 8.29 133/.0111 133 x 0.28 0.062 1.57 0.305 7.75 3278 SEWF-2
M4116 6 13.6 133/27 133 x 0.36 0.062 1.57 0.345 8.76 3278 SEWF-2
M4117 4 21.1 133/.0177 133 x 0.45 0.062 1.57 0.400 10.16 3231 SEW-2
M4118 2 33.5 133/.0223 133 x 0.57 0.062 1.57 0.470 11.94 3231 SEW-2
M4120 1/0 53.5 259/.0202 259 x 0.51 0.085 2.16 0.605 15.37 3231 SEW-2
M4121 2/0 68.8 259/.0229 259 x 0.58 0.085 2.16 0.660 16.76 3231 SEW-2
M4122 3/0 85.3 259/.0255 259 x 0.65 0.085 2.16 0.715 18.16 3231 SEW-2
M4123 4/0 107 259/.0286 259 x 0.73 0.085 2.16 0.785 19.94 3231 SEW-2
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 409
Wire > Hook-Up Wire
Hook-Up Wire
High Voltage, Silicone Rubber
UL AWM 3239
Operating Temperature
-40°C to +150°C
Materials
Stranded tinned copper
conductor
Silicone rubber insulation
Availability
100 ft (30.5 m)
500 ft (152 m)
1000 ft (305 m)
UL 3239
White Black Red
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter Voltage
AWG mm2AWG mm Inch mm Inch mm
392297 22 0.35 7/30 7 x 0.25 0.097 2.46 0.224 5.69 40 kV
392275 22 0.35 7/30 7 x 0.25 0.075 1.90 0.180 4.57 30 kV
392262 22 0.35 7/30 7 x 0.25 0.062 1.57 0.154 3.91 25 kV
392250 22 0.35 7/30 7 x 0.25 0.050 1.27 0.131 3.33 20 kV
392245 22 0.35 7/30 7 x 0.25 0.045 1.14 0.120 3.05 15 kV
392240 22 0.35 7/30 7 x 0.25 0.040 1.02 0.11 2.79 10 kV
392097 20 0.51 10/30 10 x 0.25 0.097 2.46 0.231 5.87 40 kV
392075 20 0.51 10/30 10 x 0.25 0.075 1.90 0.187 4.75 30 kV
392062 20 0.51 10/30 10 x 0.25 0.062 1.57 0.161 4.09 25 kV
392050 20 0.51 10/30 10 x 0.25 0.050 1.27 0.137 3.48 20 kV
392045 20 0.51 10/30 10 x 0.25 0.045 1.14 0.127 3.23 15 kV
392040 20 0.51 10/30 10 x 0.25 0.040 1.02 0.117 2.97 10 kV
391897 18 0.81 16/30 16 x 0.25 0.097 2.46 0.241 6.12 40 kV
391875 18 0.81 16/30 16 x 0.25 0.075 1.90 0.197 5.00 30 kV
391862 18 0.81 16/30 16 x 0.25 0.062 1.57 0.171 4.34 25 kV
391850 18 0.81 16/30 16 x 0.25 0.050 1.27 0.147 3.73 20 kV
391845 18 0.81 16/30 16 x 0.25 0.045 1.14 0.137 3.48 15 kV
391840 18 0.81 16/30 16 x 0.25 0.040 1.02 0.127 3.23 10 kV
391699 16 1.32 26/30 26 x 0.25 0.150 3.81 0.360 9.14 50 kV
391697 16 1.32 26/30 26 x 0.25 0.097 2.46 0.254 6.45 40 kV
391675 16 1.32 26/30 26 x 0.25 0.075 1.90 0.210 5.33 30 kV
391662 16 1.32 26/30 26 x 0.25 0.062 1.57 0.184 4.67 25 kV
391650 16 1.32 26/30 26 x 0.25 0.050 1.27 0.160 4.06 20 kV
391645 16 1.32 26/30 26 x 0.25 0.045 1.14 0.150 3.81 15 kV
391640 16 1.32 26/30 26 x 0.25 0.040 1.02 0.140 3.56 10 kV
391499 14 2.08 41/30 41 x 0.25 0.150 3.81 0.374 9.50 50 kV
391497 14 2.08 41/30 41 x 0.25 0.097 2.46 0.268 6.81 40 kV
391475 14 2.08 41/30 41 x 0.25 0.075 1.90 0.224 5.69 30 kV
391462 14 2.08 41/30 41 x 0.25 0.062 1.57 0.198 5.03 25 kV
391450 14 2.08 41/30 41 x 0.25 0.050 1.27 0.174 4.42 20 kV
391445 14 2.08 41/30 41 x 0.25 0.045 1.14 0.164 4.17 15 kV
391440 14 2.08 41/30 41 x 0.25 0.040 1.02 0.154 3.91 10 kV
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
410
Wire > Hook-Up Wire
Hook-Up Wire
High Voltage, Silicone Rubber
UL AWM 3239
Operating Temperature
-40°C to +150°C
Materials
Stranded tinned copper
conductor
Silicone rubber insulation
Availability
100 ft (30.5 m)
500 ft (152 m)
1000 ft (305 m)
UL 3239
Insulation Colors
White Black Red
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter Voltage
AWG mm2AWG mm Inch mm Inch mm
391297 12 3.29 65/30 65 x 0.25 0.097 2.46 0.287 7.29 40 kV
391275 12 3.29 65/30 65 x 0.25 0.075 1.90 0.243 6.17 30 kV
391262 12 3.29 65/30 65 x 0.25 0.062 1.57 0.217 5.51 25 kV
391250 12 3.29 65/30 65 x 0.25 0.050 1.27 0.193 4.90 20 kV
391245 12 3.29 65/30 65 x 0.25 0.045 1.14 0.183 4.65 15 kV
391099 10 5.32 105/30 105 x 0.25 0.150 3.81 0.418 10.62 50 kV
391097 10 5.32 105/30 105 x 0.25 0.097 2.46 0.312 7.92 40 kV
391045 10 5.32 105/30 105 x 0.25 0.045 1.14 0.208 5.28 15 kV
391040 10 5.32 105/30 105 x 0.25 0.040 1.02 0.198 5.03 10 kV
390897 8 8.61 133/29 133 x 0.28 0.097 2.46 0.363 9.22 40 kV
390862* 8 8.61 133/29 133 x 0.28 0.062 1.57 0.293 7.44 25 kV
390845 8 8.61 133/29 133 x 0.28 0.045 1.14 0.259 6.58 15 kV
390662* 6 13.57 133/27 133 x 0.36 0.062 1.57 0.337 8.56 25 kV
390645 6 13.57 133/27 133 x 0.36 0.045 1.14 0.303 7.70 15 kV
390462* 4 21.55 133/25 133 x 0.45 0.062 1.57 0.393 9.98 25 kV
390262* 2 34.45 259/26 259 x 0.40 0.062 1.57 0.463 11.76 25 kV
*Not UL Recognized.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 411
Wire > Hook-Up Wire
Hook-Up Wire
High Voltage, Silicone Rubber
UL VW-1
Operating Temperature
-40°C to +200°C
Materials
Stranded silver-plated copper
conductor
White silicone rubber insulation
Availability
100 ft (30.5 m)
500 ft (152 m)
1000 ft (305 m)
Bulk, cut to length
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter Voltage
AWG mm2AWG mm Inch mm Inch mm
39X2220 22 0.35 7/30 7 x 0.25 0.050 1.27 0.130 3.30 20 kV
39X2215 22 0.35 7/30 7 x 0.25 0.040 1.02 0.110 2.79 15 kV
39X2205 22 0.35 7/30 7 x 0.25 0.020 0.51 0.070 1.78 5 kV
39X2025 20 0.62 19/32 19 x 0.20 0.063 1.60 0.166 4.22 25 kV
39X2020 20 0.62 19/32 19 x 0.20 0.055 1.40 0.150 3.81 20 kV
39X2015 20 0.62 19/32 19 x 0.20 0.040 1.02 0.120 3.05 15 kV
39X1825 18 0.96 19/30 19 x 0.25 0.055 1.40 0.160 4.06 25 kV
39X1660 16 1.32 26/30 26 x 0.25 0.162 4.11 0.384 9.75 60 kV
39X1645 16 1.23 19/29 19 x 0.28 0.125 3.18 0.306 7.77 45 kV
39X1635 16 1.23 41/32 41 x 0.20 0.105 2.67 0.269 6.83 35 kV
39X1620 16 1.33 41/32 41 x 0.20 0.053 1.33 0.164 4.17 20 kV
39X1460 14 1.94 19/27 19 x 0.36 0.157 3.99 0.385 9.78 60 kV
39X1260 12 3.08 19/25 19 x 0.45 0.178 4.51 0.445 11.30 60 kV
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
412
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
High Temperature
600 V, Mica-Glass, PTFE
UL AWM 5107
CSA AWM I A/B
Operating Temperature
-55°C to +538°C
-55°C to +450°C (UL, CSA)
Materials
Stranded nickel-plated
copper conductor
Mica-glass tape insulation
Tan PTFE-impregnated
fiberglass jacket
Availability
100 ft (30.5 m)
500 ft (152 m)
1000 ft (305 m)
Bulk, cut to length
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter
AWG mm2AWG mm Inch mm Inch mm
3112010 20 0.51 10/30 10 x 0.25 0.025 0.64 0.101 2.57
3111816 18 0.81 16/30 16 x 0.25 0.025 0.64 0.111 2.82
3111626 16 1.32 26/30 26 x 0.25 0.025 0.64 0.124 3.15
3111441 14 2.08 41/30 41 x 0.25 0.025 0.64 0.138 3.51
3111265 12 3.29 65/30 65 x 0.25 0.025 0.64 0.157 3.99
3111000 10 5.32 105/30 105 x 0.25 0.030 0.76 0.206 5.23
3118133 8 8.63 133/29 133 x 0.28 0.030 0.76 0.260 6.60
3116133 6 13.6 133/27 133 x 0.36 0.030 0.76 0.304 7.72
3114133 4 21.6 133/25 133 x 0.36 0.030 0.76 0.361 9.17
3112133 2 34.4 133/23 133 x 0.57 0.035 0.89 0.444 11.28
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 413
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
High Temperature
600 V, PTFE/Glass Braid
UL AWM 5196
CSA AWM I A/B
Operating Temperature
-55°C to +250°C
Materials
Stranded nickel-plated
copper conductor
White PTFE tape insulation
Double fiberglass serve
Tan PTFE-impregnated
fiberglass jacket
Availability
100 ft (30.5 m)
500 ft (152 m)
1000 ft (305 m)
Bulk, cut to length
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter
AWG mm2AWG mm Inch mm Inch mm
3131816 18 0.81 16/30 16 x 0.25 0.016 0.41 0.109 2.77
3131626 16 1.32 26/30 26 x 0.25 0.016 0.41 0.122 3.10
3131441 14 2.08 41/30 41 x 0.25 0.016 0.41 0.136 3.45
3131265 12 3.29 65/30 65 x 0.25 0.016 0.41 0.155 3.94
3131000 10 5.32 105/30 105 x 0.25 0.016 0.41 0.180 4.57
3138133 8 8.61 133/29 133 x 0.29 0.016 0.41 0.232 5.89
3136133 6 13.6 133/27 133 x 0.36 0.016 0.41 0.315 8.00
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
414
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
Type TGGT High-Temperature
600 V, PTFE/Glass Braid
UL AWM 5196, 5251
CSA AWM 1 A/B
Operating Temperature
-55°C to +250°C
Materials
Flexible nickel-covered stranded
copper conductor
White PTFE tape insulation
Tan high-temperature-saturant-
coated glass braid jacket
Availability
100 ft (30.5 m)
500 ft (152 m)
1000 ft (305 m)
Bulk, cut to length
Part No. Wire Size Stranding Insulation
Thickness Nominal
Diameter
AWG mm2AWG mm Inch mm Inch mm
M70562* 2 36.6 133/0.0223 133 x 0.57 0.020 0.51 0.445 11.30
M70563 1 41.1 259/0.0177 259 x 0.45 0.020 0.51 0.485 12.32
M70564 1/0 53.5 259/0.0202 259 x 0.51 0.020 0.51 0.535 13.59
M70565 2/0 68.8 259/0.0227 259 x 0.58 0.020 0.51 0.685 17.40
M70566 3/0 85.3 259/0.0255 259 x 0.65 0.020 0.51 0.645 16.38
M70567 4/0 107 259/0.0286 259 x 0.73 0.020 0.51 0.710 18.03
*UL AWM 5196.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 415
Wire > Hook-Up Wire > 600 V
Hook-Up Wire
Welding Cable
600 V, EPDM
Operating Temperature
-50°C to +105°C
Materials
Stranded bare copper
conductor
Black EPDM rubber jacket
Availability
Bulk, cut to length
Part
No.
Wire Size Stranding Insulation
Thickness Nominal
Diameter
Current-
Carrying
Capacity
Voltage
Drop*
AWG mm2AWG mm Inch mm Inch mm A V
6112 6 13.5 266/30 266 x 0.25 0.060 1.52 0.320 8.13 75 3.30
6113 4 19.9 392/30 392 x 0.25 0.060 1.52 0.375 9.53 100 2.80
6115 2 32.6 644/30 644 x 0.25 0.060 1.52 0.440 11.18 200 3.60
6116 1 39.7 784/30 784 x 0.25 0.080 2.03 0.515 13.08 250 3.80
6117 1/0 52.0 1026/30 1026 x 0.25 0.080 2.03 0.550 13.97 300 3.60
6118 2/0 63.5 1254/30 1254 x 0.25 0.080 2.03 0.590 14.99 375 3.37
6119 3/0 81.8 1615/30 1615 x 0.25 0.080 2.03 0.660 16.76 450 3.40
6120 4/0 104 2056/30
2056 x 0.25
0.080 2.03 0.725 18.42 550 3.30
*Voltage drop per 100 ft (30.5 m) at 60°C.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
416
Wire > Hook-Up Wire > Photovoltaic > 1000/2000 V
Hook-Up Wire
1000/2000 V Photovoltaic Wire, XLPE, PVC
UL 4703 PV VW-1 (2000 V)
UL Sunlight Resistant
Operating Temperature
-40°C to +90°C
Materials
Stranded tinned copper
conductor
Black cross-linked polyethylene
insulation
Black PVC jacket
Availability
100 ft (30.5 m)
1000 ft (305 m)
Part No. Wire Size Stranding Insulation/Jacket
Thickness Nominal
Diameter
AWG mm2AWG mm Inch mm Inch mm
PV1430 14 2.08 41/30 41 x
0.25 0.063/
0.032 1.60/
0.81 0.267 6.78
PV1230 12 3.29 65/30 65 x
0.25 0.063/
0.032 1.60/
0.81 0.286 7.26
PV1030 10 5.32 105/30 105 x
0.25 0.063/
0.032 1.60/
0.81 0.311 7.90
PV0830A* 8 8.51 168/30 168 x
0.25 0.078/
0.032 1.98/
0.81 0.390 9.91
PV0630A* 6 13.5 266/30 266 x
0.25 0.078/
0.032 1.98/
0.81 0.433 11.00
PV0430A* 4 21.3 420/30 420 x
0.25 0.078/
0.032 1.98/
0.81 0.491 12.47
PV0230A* 2 33.7 665/30 665 x
0.25 0.078/
0.032 1.98/
0.81 0.558 14.17
*UL 4703 PV only.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 417
Wire > Hook-Up Wire > Photovoltaic > 600/1000 V
Hook-Up Wire
600/1000 V Photovoltaic Wire, LSZH, LSZH
UL 4703 PV VW-1 (600 V)
UL Sunlight Resistant
TÜV 2 PFG 1169 (1000 V)
IEC 60332-1
IEC 60754-1 and 60754-2
Operating Temperature
-40°C to +125°C
-40°C to +90°C (TÜV and UL)
+120°C maximum temperature
at conductor (TÜV)
Materials
Stranded tinned copper
conductor
Black cross-linked LSZH
insulation
Black cross-linked LSZH jacket
Availability
100 ft (30.5 m)
1000 ft (305 m)
Part No. Wire Size Stranding Insulation/Jacket
Thickness Nominal
Diameter
AWG mm2AWG mm Inch mm Inch mm
PVT1430 14 2.5 50/30 50 x
0.25 0.045/
0.032 1.14/
0.81 0.230 5.84
PVT1228 12 4.0 56/28 56 x
0.32 0.045/
0.032 1.14/
0.81 0.252 6.40
PVT1028 10 6.0 84/28 84 x
0.32 0.045/
0.032 1.14/
0.81 0.275 6.99
PVT0826 8 10 78/26 78 x
0.40 0.060/
0.032 1.52/
0.81 0.340 8.64
PVT0626 6 16 128/26 128 x
0.40 0.060/
0.032 1.52/
0.81 0.386 9.80
PVT0426 4 25 199/26 199 x
0.40 0.060/
0.032 1.52/
0.81 0.436 11.07
PVT0226 2 35 279/26 279 x
0.40 0.060/
0.032 1.52/
0.81 0.484 12.29
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
418
Wire > Hook-Up Wire > EcoWire > 600 V
Hook-Up Wire
EcoWire™
600 V, mPPE
UL AWM 11028 VW-1
CSA AWM I A/B FT1
CE compliant
Operating Temperature
-40°C to +105°C
Materials
Stranded or solid tinned
copper conductors
Modified polyphenylene
ether insulation
Availability
100 ft (30.5 m)
1000 ft (305 m)
Innovative EcoWire combines
increased performance with a
minimized environmental impact.
EcoWire’s modified polyphenylene
ether (mPPE) insulation is
inherently lighter, tougher, and
more durable than PVC. The
result is UL AWM wire that is up
to 45% smaller in diameter and
40% lighter than PVC-based
counterparts, while offering 10x
better abrasion resistance. Plus,
the non-halogenated insulation
contains no heavy metal
pigments, allowing it to help
manufacturers meet Waste
Electrical and Electronic
Equipment (WEEE) requirements.
Part No. Conductor Size Stranding Insulation Thickness Wire Diameter
AWG mm2AWG mm Inch mm Inch mm
6710 28 0.07 7/36 7 x 0.12 0.010 0.25 0.034 0.86
6711 26 0.14 7/34 7 x 0.16 0.010 0.25 0.038 0.97
6712 24 0.22 7/32 7 x 0.20 0.010 0.25 0.043 1.09
6713 22 0.35 7/30 7 x 0.25 0.010 0.25 0.049 1.24
6714 20 0.51 10/30 10 x 0.25 0.010 0.25 0.055 1.40
6715 18 0.81 16/30 16 x 0.25 0.010 0.25 0.067 1.70
6715S 18 0.82 Solid Solid 0.010 0.25 0.059 1.50
6716 16 1.32 26/30 26 x 0.25 0.011 0.28 0.081 2.06
6717 14 2.09 41/30 41 x 0.25 0.011 0.28 0.096 2.44
6717S 14 2.08 Solid Solid 0.011 0.28 0.086 2.18
6718 12 3.31 65/30 65 x 0.25 0.012 0.30 0.117 2.97
6719 10 5.37 105/30 105 x 0.25 0.012 0.30 0.144 3.66
White Yellow Slate
Black Blue Violet
Red Brown Green/Yellow
Green Orange
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 419
Wire > Hook-Up Wire > Ribbon Cable > 150/600 V
Hook-Up Wire
150/600 V Ribbon Cable, PVC
MIL-DTL-16878/1 (Type B)
(600 V)
UL AWM 2713 (150 V) VW-1
Operating Temperature
-20°C to +105°C (MIL)
-20°C to +80°C (AWM)
Conductor Color Coding
Brown, red, orange, yellow,
green, blue, violet, slate, white,
black . . . repeats
Materials
Stranded tinned copper
conductors
Color-coded PVC insulation
bonded into a flat configuration
Availability
100 ft (30.5 m)
26 AWG (0.14 mm2)
Stranding: 7/34 (7 x 0.16 mm)
Insulation thickness: 0.010 (0.25 mm)
Cable height: 0.039 (0.99 mm)
Part No. Conductors Width
Inch mm
3550 10 0.392 9.96
3550/14 14 0.546 13.87
3551 15 0.585 14.68
3551/16 16 0.624 15.85
3553 30 1.170 29.72
24 AWG (0.23 mm2)
Stranding: 7/32 (7 x 0.20 mm)
Insulation thickness: 0.010 (0.25 mm)
Cable height: 0.044 (1.12 mm)
Part No. Conductors Width
Inch mm
3540/7 10 0.440 11.18
3541/7 15 0.660 16.76
3542/7 20 0.880 22.35
24 AWG (0.24 mm2)
Stranding: 19/36 (19 x 0.12 mm)
Insulation thickness: 0.010 (0.25 mm)
Cable height: 0.044 (1.12 mm)
Part No. Conductors Width
Inch mm
3540 10 0.440 11.18
3541 15 0.660 16.76
3542 20 0.880 22.35
3543 30 1.320 33.53
22 AWG (0.35 mm2)
Stranding: 7/30 (7 x 0.25 mm)
Insulation thickness: 0.010 (0.25 mm)
Cable height: 0.050 (1.27 mm)
Part No. Conductors Width
Inch mm
3530/7 10 0.500 12.70
3531/7 15 0.750 19.05
3532/7 20 1.000 25.40
3533/7 30 1.500 38.10
22 AWG (0.38 mm2)
Stranding: 19/34 (19 x 0.16 mm)
Insulation thickness: 0.010 (0.25 mm)
Cable height: 0.051 (1.29 mm)
Part No. Conductors Width
Inch mm
3530 10 0.510 12.95
3531 15 0.765 19.43
3532 20 1.020 25.91
3533 30 1.530 38.86
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
420
Wire > Hook-Up Wire > Ribbon Cable > 300/1000 V
Hook-Up Wire
300/1000 V Ribbon Cable, PVC
MIL-DTL-16878/2 (Type C)
(1000 V)
UL AWM 2555 (300 V)
Operating Temperature
-20°C to +105°C (MIL)
-20°C to +80°C (AWM)
Conductor Color Coding
Brown, red, orange, yellow,
green, blue, violet, slate, white,
black . . . repeats
Materials
Stranded tinned copper
conductors
Color-coded PVC insulation
bonded into a flat configuration
Availability
100 ft (30.5 m)
22 AWG (0.35 mm2)
Stranding: 7/30 (7 x 0.25 mm)
Insulation thickness: 0.016 (0.41 mm)
Cable height: 0.065 (1.65 mm)
Part No. Conductors Width
Inch mm
3505 5 0.310 7.87
3510 10 0.620 15.75
3515 15 0.930 23.62
3520 20 1.240 31.50
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 421
Wire > Hook-Up Wire > Bus Bar Wire
Hook-Up Wire
Bus Bar Wire
CID AA-59551 Type S
ASTM B33
Material
Electrolytic soft-drawn
and annealed solid tin-plated
copper conductor
Availability
100 ft (30.5 m)
1000 ft (305 m)
Part No Wire Size Diameter
AWG CMA mm2Inch mm
938 38 16 .008 0.004 0.10
936 36 25 0.01 0.005 0.13
934 34 40 0.02 0.006 0.15
932 32 64 0.03 0.008 0.20
299/3 30 100 0.05 0.010 0.25
299/2 28 159 0.08 0.013 0.33
299/1 26 253 0.12 0.016 0.41
299 24 404 0.20 0.020 0.51
298 22 640 0.32 0.025 0.64
297 20 1020 0.51 0.032 0.81
296 18 1620 0.82 0.040 1.02
295 16 2580 1.31 0.051 1.30
286 14 4110 2.08 0.064 1.63
289 12 6530 3.31 0.081 2.06
910 10 10380 5.26 0.102 2.59
908 8 16510 8.37 0.129 3.28
906 6 26250 13.3 0.162 4.11
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
422
Wire > Hook-Up Wire Kits
Hook-Up Wire Kits
Alpha’s hook-up wire kits contain
an assortment of 100 ft (30.5 m)
spools of hook-up wire suitable for
military or UL/CSA applications.
These kits have been designed for
use by technicians, engineers,
and designers in the R&D lab or
maintenance shop. Each kit contains
a stripping tool and five spools of
hook-up wire in a unique, rack-
mounted, transparent dispensing
tube. The tube and rack system
keeps hook-up wire neat, clean,
and conveniently at hand.
Operating Temperature
-40°C to +80°C (HU-KIT-10, 30)
-40°C to +105°C (HU-KIT-20, 40)
Voltage Rating
1000 V (HU-KIT-10, 30)
300 V (HU-KIT-20, 40)
Materials
Stranded tinned copper
conductor
Color-coded PVC insulation
Availability
1 box
Part No. Wire Type Wire Size Colors
Wire Length
(each order) Reorder
No.
AWG mm2Feet Meters
HU-KIT-40 UL AWM 1007
UL AWM 1569
CSA TR 64 24 0.23
White
Black
Red
Green
Blue