戻る
Datasheet

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 481
FIT® Wire Management

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
482 Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
FIT® Wire Management
Better wire management means better harnesses
B
ringing order to wire
harnesses and cable routing
means a system that is more
reliable, easier to fabricate, and
simpler to maintain. Our woven
sleeves are tough and flexible. For
additional resistance to chemicals,
oils, and solvents, our flexible tubing
offers exceptional performance
and operates at temperatures as
high as 260°C. Our braided shields
are effective and easy to use for
additional EMI protection or a
ground connection.
Neatness counts
As a leader in premium products,
Alpha Wire knows wire and cable.
And we know the challenges you
face in creating harnesses, routing,
and combating noise. Our FIT
wire management products are
designed to tame the most
unruly applications.
Harnessing
Make any wire harness organized,
manageable, and neat with our
tubing, sleeving, spiral wrap tubing,
zipper tubing, and lacing tape.
Our unique ZIP-GRP expandable,
enclosure sleeving allows easy
re-entry and unlimited wire and
cable break outs with its hook and
loop fastener system.
Shielding
Add shielding easily and quickly.
We offer flat, round, and oval
braided shielding for additional
protection against EMI and for
grounding protection. Our copper
foil shielding tape is backed with
a highly conductive, pressure-
sensitive adhesive for use in a
wide variety of EMI/RFI shielding
applications in cable and
connector assemblies.
Routing
Get the advantages of conduit in
a flexible non-metallic, liquid-tight
tubing and connection system
that protects wire, copper cable,
and fiber-optic cable in factories,
offices, or underground installations.
Use our watertight tubing to
replace rigid raceways where
flexibility, re-entry, or re-usability is
required. Additionally, Alpha offers
split looms to provide a convenient
solution for your routing needs.
482

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 483
FIT® Wire Management
Better wire management means better harnesses
PVC-105
PVC tubing is the workhorse
choice for protecting, organizing,
and routing cables.
Flexible Liquid-Tight PVC
Tubing and Nylon Connectors
FNT Tubing
SLC and RLC Connectors
FNT PVC tubing system of wire
management products for
electronic and electrical wire
protection provides maximum
flexibility and can be used in
extremely tight quarters. The tubing
is excellent for general applications
where maximum flexibility is
required or in areas where
movement, vibration, or flexing is
a problem.
Convoluted Slit Loom Tubing
and Tee Connector Fittings
Type 492 Tubing
Type 493 Fittings
Flexible polyethylene loom material
permits fast, easy installations and
protection of harness and cable
assemblies. The loom is slit full
length so that it slides over the
completed wire assembly easily, but
closes after installation to protect
the wire bundle. The slit allows for
the wires to break out at any point
along the cable length for custom
installation. Companion snap-on
connectors provide simple, clean
cable junctions.
Zipper Tubing™
ZIP-41
Protect wire, cables, and harnesses.
Alpha Zipper Tubing provides a
professional finish to wiring
installations by eliminating exposed
wiring and providing added
protection against flame, chemicals,
and abrasion. With Zipper Tubing,
it’s possible to isolate any group
of wires or cables quickly and
easily, without the bother of tape
wrapping. Zipper Tubing is an
ideal jacketing material for use in
harsh environments for production
or repair of harness assemblies.
Each package contains two
plastic sliders.

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
484
Acrylic-Coated Fiberglass Sleeving
AF-155
AF-155 is a specially designed
fiberglass sleeving coated with a
thermally stable, flexible, acrylic
resin for wire and cable protection
in electrical equipment. The
most economical and versatile of
all coated sleeving products,
it offers high heat resistance,
extreme flexibility, and resistance
to cracking, abrasion, cut-though,
and chemicals.
PVC-Coated Fiberglass Sleeving
PIF-130
PIF-130 sleeving is a woven
fiberglass braid impregnated
with a heat-resistant, extremely
tough, abrasion-resistant and
flexible plastic insulation. The
fiberglass is treated to remove
all organic matter and resist
fraying. The sleeving is completely
compatible with all insulation and
conductor types.
Silicone-Coated Fiberglass
Sleeving
PIF-200, SF-200
PIF-200 and SF-200 sleeving
offers high heat and superior
electrical characteristics in a
closely woven, braided fiberglass,
uniformly coated with silicone
rubber. It provides low temperature
flexibility to -70°C and heat
protection to 200°C. The fiberglass
sleeving material is heat-set, cuts
cleanly, and will not fray. It is
easy to “pushback” and form
over components, connections,
and cables.
Uncoated Fiberglass Sleeving
PIF-240
PIF-240 sleeving is extremely
flexible and abrasion resistant. It
is ideal for applications requiring
operation up to 648°C. It is heat
treated to remove all organic
matter, and it is completely
compatible with all insulation and
conductor types.
CST Series
The pressure-sensitive adhesive
contains a uniform dispersion
of unique oxidation-resistant
conductive particles that produce
very low resistance through
the tape. This feature results
in shielding performance
approximately 5 dB better than
other metal foil shielding tapes.
Flexible PTFE Tubing
TFT-200 Thin-Wall Tubing
TFT-250 Standard-Wall Tubing
To improve the reliability of cable
harnesses, PTFE tubing provides
a heat and abrasion resistant wire
insulator under the most adverse
conditions. With an unmatched
temperature range, exceptional
abrasion resistance, and excellent
dielectric properties, it maintains
flexibility over its entire
temperature range.
FIT® Wire Management
Better wire management means better harnesses

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 485
Self-Fusing Silicone Tape
Where a masking wrap or
permanently resilient insulation
seal is necessary, self-adhering
silicone tape is made of special
unsupported silicone rubber
compound that readily adheres to
itself when wrapped under tension
and fuses to form a homogenous
mass within 24 hours at room
temperature or 4 hours at 177°C.
The self-adhering silicone is
protected with a polyester or
polyethylene liner to prevent
contamination and blocking.
Expandable Braided Polyester
Sleeving
GRP-110, GRP-120
GRP-110/120 is a lightweight,
expandable woven polyester
sleeving that offers high flexibility
with high resistance to abrasion
and cut-through. The open
weave allows for a great range of
expansion of the sleeving diameter,
thus ensuring ease of installation
and gripping action over a wide
range of shapes and sizes. GRP
sleeving is an ideal protective
sleeve for wire bundles, harnesses,
pneumatic hoses, hydraulic lines,
and highly polished or threaded
machine parts.
To prevent fraying of ends, GRP-110
and GRP-120 should be cut/sealed
with a hot knife.
Spiral Wrap Tubing
SW
Spiral wrap tubing simplifies wire
harnessing, cabling, and bundling.
Alpha’s SW tubing wraps tightly to
the wire and cable being bundled,
yet is flexible and simple to apply.
All types maintain flexibility even
when bent around sharp edges.
Breakouts or tapoff connections
may be made through the openings
of the wrap. SW spiral wrap is
constructed from several semirigid
tubing materials and then cut on a
continual spiral.
FIT® Wire Management
Better wire management means better harnesses

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
486
Non-Fraying, Expandable
Braid Sleeving
GRP-110NF, GRP-120NF
GRP-110NF/120NF sleeving cuts
cleanly and fray-free with scissors,
with no hot knife required. It is a
lightweight, expandable woven
polyester sleeving that offers high
flexibility with high resistance to
abrasion and cut-through. The
open weave allows for a great
range of expansion of the sleeving
diameter, thus ensuring ease of
installation and gripping action
over a wide range of shapes and
sizes. GRP sleeving is an ideal
protective sleeve for wire bundles,
harnesses, pneumatic hoses,
hydraulic lines and highly polished
or threaded machine parts.
Wrappable Sleeving
GRP-130 and GRP-130NF
A unique split, semirigid braided
construction allows GRP-130 and
GRP-130NF sleeving to be installed
quickly and easily. The lateral split
opens up to accommodate a wide
variety of bundling requirements,
and then closes around the entire
installation without the need for
any additional fasteners. The
sleeving bends to a tight radius
without distorting or splitting
open and, unlike full rigid tubing,
will not impair or affect the
flexibility of harnesses.
Advanced Protection
Expandable Sleeving
GRP-160
This heavy-duty, flexible sleeving
is extremely versatile in any
industrial application requiring
abrasion protection without
sacrificing flexibility or durability.
GRP-160 sleeving is economical
and easy to use, cutting cleanly
with a hot knife, and expanding up
to 50% for easy installation over
plugs and connectors. It resists
fuels, UV, solvents, salt water, and
most chemicals.
Advanced Chemical-Resistant
Expandable Sleeving
GRP-170
GRP-170 is lightweight sleeving,
resistant to high temperatures
and virtually impervious to
solvents. The sleeving resists
all known solvents below 200°C
chemical resistance, is inert to
steam, strong bases, fuels, and
acids, and offers high temperature
stability, low moisture absorption,
excellent dimensional stability and
ultra-low wear.
FIT® Wire Management
Better wire management means better harnesses

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 487
Expandable Polyester
Braided Sleeving
XS-100HD
Spirally cut sleeving simplifies
wiring, cabling, harnessing, and
bundling where breakout or
re-entry is required.
Braided Sleeving
XS-200N
Durable overbraiding for military
and commercial cable assemblies
protects against abrasion, mildew,
and aging. Type XS-200N nylon
braided self-fitting cable sleeving
has been designed to cover and
protect both round and flat cable
assemblies. The variety of sizes
and self-fitting features make
selection easy for solving many
of the cable assembly design
problems found in electronic,
electrical, aerospace, process
control, and robotic-automation
equipment.
Maximum Protection
Expandable Sleeving
GRP-180
For a thick abrasion guard offering
extreme protection against
abrasion and cut-through on
hoses and cables exposed to harsh
conditions. GRP-180 provides fuller
coverage for increased resistance
to abrasion and penetration, and
still expands for easy installation
over long lengths. The braided
construction allows moisture
dissipate quickly to prevent rot
and fungus.
Extreme Performance
Expandable Sleeving
GRP-200
GRP-200 sleeving uses PTFE
to allow the highest levels of
performance, including resistance
to chemicals, flame, and high
temperatures. Thermal stability
and low outgassing make it suited
to aerospace, military, and high-
tech applications. GRP-2000
sleeving is suitable for plenum
applications.
Abrasion-Resistant
Nylon Sleeving
XS-300
Tightly woven nylon, with a 45-
mil wall thickness, makes XS3000
sleeving the perfect solution for
protecting cables, hoses and
ropes from weather, sunlight and
abrasion damage. The sleeving is
resistant to chemicals, UV damage
and rot, making it suitable for
continuous outdoor use under all
weather conditions. The flexible
sleeving cuts with a scissor and
slides easily over any application.
FIT® Wire Management
Better wire management means better harnesses

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
488
Expandable Polyester Webbed
Sleeving
ZIP-GRP
ZIP-GRP expandable webbing
offers superb flexibility and high
tensile strength while providing
added protection against flame,
chemicals, and abrasion. With its
hook and loop fastening, wires,
cable assemblies, and wire
harnesses are always accessible
and can be easily opened for any
number of breakouts. To prevent
fraying of ends, ZIP-GRP should
be cut/sealed with a hot knife.
Lacing Tape
Alpha lacing tapes offer high
tensile strength and knot retention.
Designed to allow a wider contact
area with the insulation so that
it remains in place, lacing tape is
flexible and easy on the assembler’s
hands. Once knotted, tape resists
slipping and does not increase
diameter of harness. Nylon has
excellent tensile strength and
resists acids, abrasion, flame, and
fungus. Polyester has all the
characteristics of nylon, but has
better resistance to acids, and no
appreciable discoloration.
Tinned and Silver-Plated
Copper Braid
A tight weave of multistrand, soft
drawn copper wire, either tinned
or silver plated, copper braid is an
ideal shielding material for short-
run cables providing easy radial
termination. In retrofit applications,
provides additional shielding
efficiency. Tinned copper flat braid,
used as a ground strap, provides
an excellent, low-resistance
ground path.
FIT® Wire Management
Better wire management means better harnesses

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 489
FIT > FIT Wire Management > PVC Tubing
FIT® Wire Management
Multipurpose PVC Tubing
PVC-105
UL 224 VW-1
CSA 198
MIL-I-631D Type F, Form U,
Subform Ua, Grade C
ASTM D922
• Flexible wire protection for
harnesses and ground straps
• Resistance to heat, oil,
and abrasion
Operating Temperature
• -20°C to +105°C
Colors
• Size #24 to 1-1/2 inches:
Black, clear
• 2 Inches to 2-1/2 inches: Black
Physical Properties
• Tensile strength: 2780 psi
(19.17 N/mm2)
• Elongation: 260%
• Specific gravity: 1.32
• Flammability: UL 224 VW-1
Chemical Properties
• Corrosive effect: non-corrosive
• Fungus resistance: no growth
• UV stable
• Lead free
Electrical Properties
• Dielectric strength: 870 V/mil
(343 kV/cm)
• Volume resistivity: 2 x 1014
ohm-cm
• UL voltage rating
Sizes #24 to #1: UL rated 300 V
5/16 to 2 inches: UL rated 600 V
Availability
• See table
• PVC-105-24 to PVC-105-1 are
available air spooled on the
largest put-ups only
Part No.
Inside
Diameter, Min. Inside
Diameter, Max. Wall Thickness,
Nom. Standard
Put-Ups
Inch mm
Inch mm Inch mm Ft m
PVC-105-24 0.022 0.56 0.027 0.69 0.012 0.30 1000 305
PVC-105-22 0.025 0.64 0.032 0.81 0.012 0.30 100, 1000 30.5, 305
PVC-105-20 0.032 0.81 0.039 0.99 0.016 0.41 1000 305
PVC-105-19 0.036 0.91 0.044 1.12 0.016 0.41 1000 305
PVC-105-18 0.040 1.02 0.049 1.24 0.016 0.41 100, 1000 30.5, 305
PVC-105-17 0.045 1.14 0.054 1.37 0.016 0.41 100, 1000 30.5, 305
PVC-105-16 0.051 1.30 0.061 1.55 0.016 0.41 100, 1000 30.5, 305
PVC-105-15 0.057 1.45 0.067 1.70 0.016 0.41 100, 1000 30.5, 305
PVC-105-14 0.064 1.63 0.072 1.83 0.016 0.41 100, 500 30.5, 152
PVC-105-13 0.072 1.83 0.08 2.03 0.016 0.41 100, 500 30.5, 152
PVC-105-12 0.081 2.06 0.089 2.26 0.016 0.41 500 152
PVC-105-11 0.091 2.31 0.101 2.57 0.016 0.41 100, 500 30.5, 152
PVC-105-10 0.102 2.59 0.112 2.84 0.016 0.41 500 152
PVC-105-9 0.114 2.90 0.124 3.15 0.020 0.51 500 152
PVC-105-8 0.129 3.28 0.141 3.58 0.020 0.51 100, 500 30.5, 152
PVC-105-7 0.144 3.66 0.158 4.01 0.020 0.51 100, 500 30.5, 152
PVC-105-6 0.162 4.11 0.178 4.52 0.020 0.51 100, 500 30.5, 152
PVC-105-5 0.183 4.65 0.198 5.03 0.020 0.51 100, 500 30.5, 152
PVC-105-4 0.204 5.18 0.224 5.69 0.020 0.51 100, 250 30.5, 76
PVC-105-3 0.229 5.82 0.249 6.32 0.020 0.51 100, 250 30.5, 76
PVC-105-2 0.258 6.55 0.278 7.06 0.020 0.51 250 76
PVC-105-1 0.289 7.34 0.311 7.90 0.020 0.51 100, 250 30.5, 76
PVC-105-5/16 0.313 7.95 0.334 8.48 0.025 0.64 100, 250 30.5, 76
PVC105-0 0.325 8.26 0.347 8.81 0.020 0.51 100, 250 30.5, 76
PVC-105-3/8 0.375 9.53 0.399 10.13 0.025 0.64 100, 250 30.5, 76
PVC-105-7/16 0.438 11.13 0.462 11.73 0.025 0.64 100 30.5
PVC-105-1/2A 0.500 12.70 0.524 13.31 0.025 0.64 100 30.5
PVC-105-9/16 0.562 14.27 0.592 15.04 0.030 0.76 100 30.5
PVC-105-5/8 0.625 15.88 0.655 16.64 0.030 0.76 100 30.5
PVC-105-3/4 0.750 19.05 0.786 19.96 0.035 0.89 50 15.2
PVC-105-7/8 0.875 22.23 0.911 23.14 0.035 0.89 50 15.2
PVC-105-1IN 1.000 25.40 1.036 26.31 0.035 0.89 50 15.2
PVC-105-1-1/8 1.125 28.58 1.161 29.49 0.010 0.25 50 15.2
PVC-105-1-1/4 1.250 31.75 1.29 32.77 0.040 1.02 50 15.2
PVC-105-1-1/2 1.500 38.10 1.55 39.37 0.045 1.14 50 15.2
PVC-105-2IN 2.000 50.80 2.07 52.58 0.060 1.52 50 15.2
PVC-105-2-1/2 2.500 63.50 2.53 64.26 0.070 1.78 50 15.2

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
490
FIT > FIT Wire Management > Flexible Liquid-Tight PVC Tubing
FIT® Wire Management
Flexible Liquid-Tight PVC Tubing
FNT Tubing
UL 1696
CSA C22.2 No. 227.3-05
Operating Temperature
• -18°C to +50°C
Color
• Black
Materials
• Liquid-tight PVC tubing
Chemical Properties
• Corrosive effect: none
• Fungus resistance: no growth
• Resists oil and water
• Lead free
Availability
25 ft (7.5 m)
100 ft (30.5 m)
PVC Tubing
Part No. Trade
Size
Inside
Diameter, Min. Inside
Diameter, Max. Outside
Diameter, Min. Outside
Diameter, Max.
Inch mm Inch mm Inch mm Inch mm
FNT-1/4* 1/4 0.385 9.78 0.405 10.29 0.560 14.22 0.575 14.61
FNT-3/8 3/8 0.484 12.29 0.504 12.80 0.690 17.53 0.710 18.03
FNT-1/2 1/2 0.622 15.80 0.642 16.31 0.820 20.83 0.840 21.34
FNT-3/4 3/4 0.820 20.83 0.840 21.34 1.030 26.16 1.050 26.67
FNT-1 1 1.041 26.44 1.066 27.08 1.290 32.77 1.315 33.40
*Not CSA certified

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 491
FIT > FIT Wire Management > Liquid-Tight Nylon Connectors
FIT® Wire Management
Liquid-Tight Nylon Connectors
SLC or RLC
Operating Temperature
• +125°C
Color
• Black
Materials
• Nylon connector
• Supplied with o-ring and steel
locking nut
Properties
• Resists salt water, weak acids,
gasoline, alcohol, oil, grease,
and common solvents
• Flammability rating: UL 94V-2
Availability
10-piece packages
100-piece packages
Part No. Trade Size Thread Size
Straight 90°
SLC-1/4* — 1/4 —
SLC-3/8 RLC-3/8 3/8 1/2 NPT
SLC-1/2 RLC-1/2 1/2 1/2 NPT
SLC-3/4 RLC-3/4 3/4 3/4 NPT
SLC-1 RLC-1 1 1 NPT
*Snap-on connector, not CSA certified

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
492
FIT > FIT Wire Management > Slit Loom Tubing
FIT® Wire Management
Convoluted Slit Loom Tubing
Type 492
• Abrasion and fluid resistant
• Light weight
• Easy, flexible cable breakouts
Operating Temperature
• -40°C to +93°C
Color
• Black
Material
• Polyethylene
Chemical Properties
• Corrosive effect: none
• Fungus resistance: no growth
• Lead free
Electrical Properties
• Volume resistivity: 1015 ohm-cm
Availability
100 ft (30.5 m)
Part No.
Inside
Diameter, Min. Inside
Diameter, Max. Outside
Diameter, Min. Outside
Diameter, Max.
Inch mm Inch mm Inch mm Inch mm
492250 0.256 6.50 0.276 7.01 0.373 9.47 0.398 10.11
492350 0.341 8.66 0.38 9.65 0.496 12.60 0.526 13.36
492413 0.399 10.13 0.437 11.10 0.569 14.45 0.597 15.16
492500 0.473 12.01 0.516 13.11 0.664 16.87 0.70 17.78
492625 0.603 15.32 0.639 16.23 0.802 20.37 0.837 21.26
492750 0.707 17.96 0.759 19.28 0.95 24.13 0.989 25.12
492100 1.020 25.91 1.069 27.15 1.251 31.78 1.304 33.12
492150 1.566 39.78 1.647 41.83 1.867 47.42 1.947 49.45
492200 1.969 50.01 2.038 51.77 2.285 58.04 2.388 60.66

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 493
FIT > FIT Wire Management > Loom Tee Connector Fittings
FIT® Wire Management
Loom Tee Connector Fittings
Type 493
Operating Temperature
• -40°C to +90°C
Color
• Black
Material
• Polypropylene
Chemical Properties
• Corrosive effect: none
• Fungus resistance: no growth
• Lead free
Availability
Single pieces
Part No.
Mating Loom Size
Left Center Right
Inch mm Inch mm Inch mm
493100 0.413 or
0.500 10.49 or
12.70 0.413 or
0.500 10.49 or
12.70 0.413 or
0.500 10.49 or
12.70
493101 0.500 12.70 0.350 8.89 0.750 19.05
493102 0.500 12.70 0.413 10.49 0.750 19.05
493103 0.750 19.05 0.500 12.70 0.750 19.05
493110 0.413 10.49 0.350 8.89 0.350 8.89
493118 1.000 25.40 0.625 15.88 0.100 2.54

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
494
FIT > FIT Wire Management > Zipper Tubing
FIT® Wire Management
Zipper Tubing™
ZIP-41
MIL-I-631
UL 224 VW-1
Loc-Trac® provides an effective
closure that is ideal for use where
the assembly will be subjected to
random flexing.
Protection against flame,
chemicals, and abrasion.
Operating Temperature
• -20°C to +105°C
Color
• Black
Material
• PVC
Physical Properties
• Tensile strength: 1800 psi
(12.4 N/mm2)
• Elongation: 200% min.
• Flammability: UL VW-1
Chemical Properties
• Fungus resistance: no growth
• Lead free
Electrical Properties
• Dielectric strength: 700 V/mil
(275.8 kV/cm)
• Volume resistivity: 1010
ohms/cm
Availability
25 ft (30.5 m)
100 ft (30.5 m)
Each spool comes with two
Loc-Trac fasteners and installation
instructions.
Part No. Inside Diameter, Nom. Wall Thickness, Nom. Flat Width, Nom.
Inch mm Inch mm Inch mm
ZIP-41-1/2 0.500 12.70 0.020 0.51 2.000 50.80
ZIP-41-5/8 0.625 15.88 0.020 0.51 2.375 60.33
ZIP-41-3/4 0.750 19.05 0.020 0.51 2.750 69.85
ZIP-41-7/8 0.875 22.23 0.020 0.51 3.125 79.38
ZIP-41-1IN 1.000 25.40 0.020 0.51 3.562 90.47
ZIP-41-1-1/4 1.250 31.75 0.020 0.51 4.125 104.78
ZIP-41-1-1/2 1.500 38.10 0.020 0.51 4.875 123.83
ZIP-41-1-3/4 1.750 44.45 0.020 0.51 5.625 142.88
ZIP-41-2IN 2.000 50.80 0.020 0.51 6.375 161.93
ZIP-41-2-1/4 2.250 57.15 0.020 0.51 7.500 190.50
ZIP-41-3IN 3.000 76.20 0.020 0.51 10.000 254.00

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 495
FIT > FIT Wire Management > Spiral Wrap Tubing
FIT® Wire Management
Spiral Wrap Tubing
SW
• Flexible cable bundling
• Easy breakouts
See table for specifications
SW-1 to SW-6 SW-10 to SW-14 SW-20 to SW-25 SW-30 to SW-35 SW-40 to SW-45 SW-50 to SW-53
Material Natural
Polyethylene Flame-Retardant
Polyethylene Nylon PTFE UV-Resistant
Polyethylene PVC
Colors Natural White Natural Natural, Black Black Black
Temperature
Range (°C) -66 to +88 -20 to +80 -40 to +121 -268 to +260 -66 to +88 -20 to +80
Abrasion
Resistance
(Taber) 22 27 6 - 8 7 20 Excellent
Flame Rating Not rated UL 1441
Self-extinguishing Self-extinguishing UL VW-1 Not rated Self-extinguishing
Tensile Strength
(psi (N/mm2)1800 (12.41) 1300 (8.96) 12,000 (82.74) 3000 (20.68) 2000 (13.79) 3000 (20.68)
Water
Absorption (%) 0.014 0.02 1.5 0.005 0.03 —
Dielectric
Constant (Max.) — 2.58 4.0 2.1 — —
Effects of
Alkalis and Acids None None None None None Satisfactory*
Weather
Resistance N/A N/A N/A Excellent N/A N/A
Specs
UL UZKX2
MIL-I-631D,
Type A, Form U
MIL-P-21922B
ASTM 1248-65T
Type 1 Class A,
Grade 3
A-A-59602,
Type 1, Class 1
UL UZKX2
A-A-59602,
Type 1, Class 3
UL UZKX2
ASTM-D-4066,
Group 2, Class 1
UL UZKX2
ASTM-D-3295-01,
Group 4
A-A-59602,
Type 3, Class 1
(as noted)
UL UZKX2
MIL-I-631D,
Type A, Form U
MIL-P-21922B,
Type 1 Class L
A-A-59602,
Type 1, Class 2
—
*Satisfactory except for high concentrations; not recommended for organic solvents.

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
496
FIT > FIT Wire Management > Spiral Wrap Tubing
FIT® Wire Management
Spiral Wrap Tubing
SW
• Flexible cable bundling
• Easy breakouts
See table for specifications
Part
No. Material Trade
Size
Outside
Diameter, Nom. Wall
Thickness, Nom. Right-Hand
Pitch, Nom. Standard Put-Ups*
Inch mm Inch mm Inch mm Ft m
SW-1 Natural PE 1/8 0.125 3.18 0.032 0.81 0.187 4.75 25, 100, 500 7.6, 30.5, 152
SW-2 Natural PE 1/4 0.250 6.35 0.045 1.14 0.375 9.53 25, 100, 500 7.6, 30.5, 152
SW-3 Natural PE 3/8 0.375 9.53 0.052 1.32 0.438 11.13 25, 100 7.6, 30.5
SW-4 Natural PE 1/2 0.500 12.70 0.062 1.57 0.563 14.30 25, 100 7.6, 30.5
SW-5 Natural PE 3/4 0.750 19.05 0.065 1.65 0.750 19.05 25, 100, 500 7.6, 30.5, 152
SW-6 Natural PE 1 1.000 25.40 0.080 2.03 1.000 25.40 25, 100, 500 7.6, 30.5, 152
SW-10 FR PE 1/8 0.125 3.18 0.032 0.81 0.187 4.75 25, 100, 500 7.6, 30.5, 152
SW-11 FR PE 1/4 0.250 6.35 0.045 1.14 0.375 9.53 25, 100, 500 7.6, 30.5, 152
SW-12 FR PE 3/8 0.375 9.53 0.052 1.32 0.438 11.13 25, 100 7.6, 30.5
SW-13 FR PE 1/2 0.500 12.70 0.062 1.57 0.563 14.30 25, 100 7.6, 30.5
SW-14 FR PE 3/4 0.750 19.05 0.065 1.65 0.750 19.05 25, 100 7.6, 30.5
SW-20 Nylon 1/8 0.125 3.18 0.015 0.38 0.187 4.75 25, 100, 500 7.6, 30.5, 152
SW-21 Nylon 1/4 0.250 6.35 0.025 0.64 0.375 9.53 25, 100, 500 7.6, 30.5, 152
SW-22 Nylon 3/8 0.375 9.53 0.035 0.89 0.438 11.13 25, 100 7.6, 30.5
SW-23 Nylon 1/2 0.500 12.70 0.035 0.89 0.500 12.70 25, 100 7.6, 30.5
SW-24 Nylon 3/4 0.750 19.05 0.032 0.81 0.750 19.05 25, 100, 500 7.6, 30.5, 152
SW-25 Nylon 1 1.000 25.40 0.032 0.81 1.000 25.40 25, 100 7.6, 30.5
SW-30 PTFE 1/8 0.125 3.18 0.030 0.76 0.187 4.75 25, 100 7.6, 30.5
SW-31 PTFE 1/4 0.250 6.35 0.030 0.76 0.375 9.53 25, 100 7.6, 30.5
SW-32** PTFE 3/8 0.375 9.53 0.030 0.76 0.438 11.13 25, 100 7.6, 30.5
SW-33** PTFE 1/2 0.500 12.70 0.030 0.76 0.500 12.70 25, 100 7.6, 30.5
SW-34** PTFE 3/4 0.750 19.05 0.032 0.81 0.750 19.05 25, 100 7.6, 30.5
SW-35 PTFE 1 1.000 25.40 0.040 1.02 1.000 25.40 25, 100 7.6, 30.5
SW-40 UV-Res. PE 1/8 0.125 3.18 0.032 0.81 0.187 4.75 25, 100, 500 7.6, 30.5, 152
SW-41 UV-Res. PE 1/4 0.250 6.35 0.045 1.14 0.375 9.53 25, 100, 500 7.6, 30.5, 152
SW-42 UV-Res. PE 3/8 0.375 9.53 0.052 1.32 0.438 11.13 25, 100 7.6, 30.5
SW-43 UV-Res. PE 1/2 0.500 12.70 0.062 1.57 0.500 12.70 25, 100 7.6, 30.5
SW-44 UV-Res. PE 3/4 0.750 19.05 0.065 1.65 0.750 19.05 25, 100, 500 7.6, 30.5, 152
SW-45 UV-Res. PE 1 1.000 25.40 0.080 2.03 1.000 25.40 25, 100, 500 7.6, 30.5, 152
SW-50 PVC 1/8 0.125 3.18 0.032 0.81 0.187 4.75 25, 100 7.6, 30.5
SW-51 PVC 1/4 0.250 6.35 0.045 1.14 0.375 9.53 25, 100 7.6, 30.5
SW-52 PVC 3/8 0.375 9.53 0.052 1.32 0.438 11.13 25, 100 7.6, 30.5
SW-53 PVC 1/2 0.500 12.70 0.062 1.57 0.500 12.70 25, 100 7.6, 30.5
*May contain multiple lengths.
**Does not meet A-A-59602 Type 3 Class 1

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 497
FIT > FIT Wire Management > Flexible PTFE Thin-Wall Tubing
FIT® Wire Management
Flexible PTFE Thin-Wall Tubing
TFT-200
ASTM D 3295-81a Type I
Class B
AMS 3655
• Flexible wire protection for
harnesses and ground straps
• Resistance to heat, oil,
and abrasion
Operating Temperature
• -75°C to +260°C
Color
• Natural
Material
• PTFE
Physical Properties
• Tensile strength: 2000 psi
(13.7 N/mm2)
• Elongation: 200% min.
• Specific gravity: 2.18
• Flammability rating: UL 94V-0
Chemical Properties
• Corrosive effect: none
• Fungus resistance: no growth
• Water absorption: 0.01%
• Lead free
Electrical Properties
• Dielectric strength: 1400 V/mil
(55 kV/cm)
• Volume resistivity: 1018 ohm-cm
• Dielectric constant: 2.1
Availability
See table
Spools may contain multiple
lengths
TFT-200-7 and larger supplied
as coils
Part No. Inside Diameter, Min. Inside Diameter, Max. Wall Thickness, Min. Standard Put-Ups
Inch mm Inch mm Inch mm Ft m
TFT-200-30 0.010 0.25 0.015 0.38 0.009 0.23 100, 500, 1000 30.5, 152, 305
TFT-200-28 0.013 0.33 0.018 0.46 0.009 0.23 100, 500, 1000 30.5, 152, 305
TFT-200-26 0.016 0.41 0.021 0.53 0.009 0.23 100, 500, 1000 30.5, 152, 305
TFT-200-24 0.020 0.51 0.026 0.66 0.010 0.25 100, 500, 1000 30.5, 152, 305
TFT-200-22 0.026 0.66 0.032 0.81 0.010 0.25 100, 500, 1000 30.5, 152, 305
TFT-200-20 0.032 0.81 0.04 1.02 0.012 0.30 100, 500, 1000 30.5, 152, 305
TFT-200-19 0.036 0.91 0.042 1.07 0.012 0.30 100, 1000 30.5, 305
TFT-200-18 0.040 1.02 0.046 1.17 0.012 0.30 100, 500, 1000 30.5, 152, 305
TFT-200-17 0.045 1.14 0.052 1.32 0.012 0.30 100, 500, 1000 30.5, 152, 305
TFT-200-16 0.051 1.30 0.058 1.47 0.012 0.30 100, 1000 30.5, 305
TFT-200-15 0.057 1.45 0.065 1.65 0.012 0.30 100, 1000 30.5, 305
TFT-200-14 0.064 1.63 0.072 1.83 0.012 0.30 100, 500 30.5, 152
TFT-200-13 0.072 1.83 0.081 2.06 0.012 0.30 100, 500 30.5, 152
TFT-200-12 0.081 2.06 0.091 2.31 0.012 0.30 100, 500 30.5, 152
TFT-200-11 0.091 2.31 0.101 2.57 0.012 0.30 100, 500 30.5, 152
TFT-200-10 0.102 2.59 0.112 2.84 0.012 0.30 100, 500 30.5, 152
TFT-200-9 0.114 2.90 0.124 3.15 0.012 0.30 100, 500 30.5, 152
TFT-200-8 0.129 3.28 0.139 3.53 0.015 0.38 100 30.5
TFT-200-7 0.144 3.66 0.155 3.94 0.015 0.38 100 30.5
TFT-200-6 0.162 4.11 0.174 4.42 0.015 0.38 100* 30.5*
TFT-200-5 0.182 4.62 0.195 4.95 0.015 0.38 100* 30.5*
TFT-200-4 0.204 5.18 0.218 5.54 0.015 0.38 100* 30.5*
TFT-200-3 0.229 5.82 0.244 6.20 0.015 0.38 100* 30.5*
TFT-200-2 0.258 6.55 0.273 6.93 0.015 0.38 100* 30.5*
TFT-200-1 0.289 7.34 0.305 7.75 0.015 0.38 100* 30.5*
TFT-200-0 0.325 8.26 0.342 8.69 0.015 0.38 100* 30.5*
*Supplied as coils.

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
498
FIT > FIT Wire Management > Flexible PTFE Standard-Wall Tubing
FIT® Wire Management
Flexible PTFE Standard-Wall Tubing
TFT-250
ASTM D 3295-81a Type I
Class C
MIL-I-22129
• Excellent heat and chemical
resistance
• Flexible wire protection for
harnesses and ground straps
• Resistance to heat, oil,
and abrasion
Operating Temperature
• -75°C to +260°C
Color
• Natural
Material
• PTFE
Physical Properties
• Tensile strength: 2000 psi
(13.7 N/mm2)
• Elongation: 200% min.
• Specific gravity: 2.18
• Flammability rating: UL 94V-0
Chemical Properties
• Corrosive effect: none
• Fungus resistance: no growth
• Water absorption: 0.01%
• Lead free
Electrical Properties
• Dielectric strength: 1400 V/mil
(551 kV/cm)
• Volume resistivity: 1018 ohm-cm
• Dielectric constant: 2.1
Availability
See table
Spools may contain multiple
lengths
TFT-200-7 and larger supplied
as coils
Part No. Inside Diameter, Min. Inside Diameter, Max. Wall Thickness, Min. Standard Put-Ups
Inch mm Inch mm Inch mm Ft m
TFT-250-24 0.020 0.51 0.026 0.66 0.012 0.30 100, 500, 1000 30.5, 152, 305
TFT-250-22 0.025 0.64 0.032 0.81 0.012 0.30 100, 500, 1000 30.5, 152, 305
TFT-250-20 0.032 0.81 0.040 1.02 0.016 0.41 100, 500, 1000 30.5, 152, 305
TFT-250-19 0.036 0.91 0.044 1.12 0.016 0.41 100, 500, 1000 30.5, 152, 305
TFT-250-18 0.040 1.02 0.049 1.24 0.016 0.41 100, 500, 1000 30.5, 152, 305
TFT-250-17 0.045 1.14 0.054 1.37 0.016 0.41 100, 1000 30.5, 305
TFT-250-16 0.051 1.30 0.061 1.55 0.016 0.41 100, 500, 1000 30.5, 152, 305
TFT-250-15 0.057 1.45 0.067 1.70 0.016 0.41 100, 500 30.5, 152
TFT-250-14 0.064 1.63 0.074 1.88 0.016 0.41 100, 500 30.5, 152
TFT-250-13 0.072 1.83 0.082 2.08 0.016 0.41 100 30.5
TFT-250-12 0.081 2.06 0.091 2.31 0.016 0.41 100 30.5
TFT-250-11 0.091 2.31 0.101 2.57 0.016 0.41 100, 500 30.5, 152
TFT-250-10 0.102 2.59 0.112 2.84 0.016 0.41 100, 500 30.5, 152
TFT-250-9 0.114 2.90 0.124 3.15 0.020 0.51 100, 500 30.5, 152
TFT-250-8 0.129 3.28 0.141 3.58 0.020 0.51 100 30.5
TFT-250-7 0.144 3.66 0.158 4.01 0.020 0.51 100 30.5
TFT-250-6 0.162 4.11 0.178 4.52 0.020 0.51 100* 30.5*
TFT-250-5 0.182 4.62 0.196 4.98 0.020 0.51 100* 30.5*
TFT-250-4 0.204 5.18 0.224 5.69 0.020 0.51 100* 30.5*
TFT-250-3 0.229 5.82 0.249 6.32 0.020 0.51 100* 30.5*
TFT-250-2 0.258 6.55 0.278 7.06 0.020 0.51 100* 30.5*
TFT-250-1 0.289 7.34 0.311 7.90 0.020 0.51 100* 30.5*
TFT-250-0 0.325 8.26 0.342 8.69 0.020 0.51 100* 30.5*
*Supplied as coils.

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 499
FIT > FIT Wire Management > Acrylic-Coated Fiberglass Sleeving
FIT® Wire Management
Acrylic-Coated Fiberglass Sleeving
AF-155
MIL-I-3190/3 Grade C1
NEMA TF-1
Operating Temperature
• -30°C to +155°C
Color
• Natural
Material
• Acrylic-coated fiberglass braid
Physical Properties
• Elongation: 150% min.
• Low-temperature (-10°C)
flexing: no cracking
Chemical Properties
• Corrosive effect: none
• Fungus resistance: no growth
• Lead free
Electrical Properties
• Dielectric strength: 2500 V/mil
(984 kV/cm)
• Dielectric constant: 2.5
• Volume resistivity: 1010 ohm-cm
Availability
See table
Spools may contain multiple
lengths
Part No. Inside Diameter, Min. Inside Diameter, Max. Wall Thickness, Min. Standard Put-Ups
Inch mm Inch mm Inch mm Ft m
AF-155-24 0.020 0.51 0.027 0.69 0.006 0.15 100, 500 30.5, 152
AF-155-22 0.025 0.64 0.032 0.81 0.006 0.15 100, 500 30.5, 152
AF-155-20 0.032 0.81 0.039 0.99 0.006 0.15 100, 500 30.5, 152
AF-155-18 0.040 1.02 0.049 1.24 0.006 0.15 100, 500 30.5, 152
AF-155-16 0.051 1.30 0.061 1.55 0.006 0.15 100, 500 30.5, 152
AF-155-15 0.057 1.45 0.067 1.70 0.006 0.15 100, 500 30.5, 152
AF-155-14 0.064 1.63 0.074 1.88 0.006 0.15 100, 500 30.5, 152
AF-155-13 0.072 1.83 0.082 2.08 0.006 0.15 100, 250 30.5, 76
AF-155-12 0.081 2.06 0.091 2.31 0.006 0.15 100, 250 30.5, 76
AF-155-11 0.091 2.31 0.101 2.57 0.008 0.20 100, 250 30.5, 76
AF-155-10 0.102 2.59 0.112 2.84 0.008 0.20 100, 250 30.5, 76
AF-155-9 0.114 2.90 0.124 3.15 0.008 0.20 100, 250 30.5, 76
AF-155-8 0.129 3.28 0.141 3.58 0.008 0.20 100, 250 30.5, 76
AF-155-7 0.144 3.66 0.158 4.01 0.008 0.20 100, 250 30.5, 76
AF-155-6 0.162 4.11 0.178 4.52 0.010 0.25 100, 250 30.5, 76
AF-155-5 0.182 4.62 0.198 5.03 0.010 0.25 100, 250 30.5, 76
AF-155-4 0.204 5.18 0.224 5.69 0.010 0.25 100, 250 30.5, 76
AF-155-3 0.229 5.82 0.249 6.32 0.010 0.25 100, 250 30.5, 76
AF-155-2 0.258 6.55 0.278 7.06 0.010 0.25 100, 250 30.5, 76
AF-155-1 0.289 7.34 0.311 7.90 0.010 0.25 100, 125 30.5, 38
AF-155-0 0.325 8.26 0.347 8.81 0.016 0.41 100, 125 30.5, 38
AF-155-3/8 0.375 9.53 0.399 10.13 0.016 0.41 125, 250 38, 76
AF-155-7/16 0.438 11.13 0.462 11.73 0.016 0.41 125 38
AF-155-1/2 0.500 12.70 0.524 13.31 0.016 0.41 100 30.5
AF-155-5/8 0.625 15.88 0.655 16.64 0.016 0.41 100 30.5
AF-155-3/4 0.750 19.05 0.786 19.96 0.016 0.41 100 30.5
AF-155-7/8 0.875 22.23 0.911 23.14 0.016 0.41 100 30.5
AF-155-1IN 1.000 25.40 1.036 26.31 0.016 0.41 100 30.5

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
500
FIT > FIT Wire Management > PVC-Coated Fiberglass Sleeving
FIT® Wire Management
PVC-Coated Fiberglass Sleeving
PIF-130
UL 1441 (600 VRMS)
UL VW-1
MIL-I-3190/2 Class 130
Type B Category b
NEMA TF-1 Grade A
• High temperature, abrasion, and
oil resistance
• Resists fraying, bending,
and knotting
Operating Temperature
• -20°C to +130°C
Color
• Black
Material
• PVC-coated fiberglass braid
Chemical Properties
• Corrosive effect: non-corrosive
• Fungus resistance: no growth
• Lead free
Electrical Properties
• Dielectric strength: 5000 V/mil
(1968 kV/cm)
• Volume resistivity: 109 ohm-cm
Availability
See tables
Spools may contain multiple
lengths
Standard Wall Thickness
Part No. Inside Diameter, Min. Inside Diameter, Max. Wall Thickness, Min. Standard Put-Ups
Inch mm Inch mm Inch mm Ft m
PIF-130-20 0.032 0.81 0.039 0.99 0.013 0.33 100, 500, 1000 30.5, 152, 305
PIF-130-18 0.040 1.02 0.049 1.24 0.015 0.38 100, 500, 1000 30.5, 152, 305
PIF-130-16 0.051 1.30 0.061 1.55 0.015 0.38 100, 1000 30.5, 305
PIF-130-14 0.064 1.63 0.074 1.88 0.015 0.38 100 30.5
PIF-130-12 0.081 2.06 0.091 2.31 0.015 0.38 100, 500 30.5, 152
PIF-130-10 0.102 2.59 0.112 2.84 0.018 0.46 100, 500 30.5, 152
PIF-130-8 0.129 3.28 0.141 3.58 0.018 0.46 100, 500 30.5, 152
PIF-130-6 0.162 4.11 0.178 4.52 0.020 0.51 100, 250 30.5, 76
PIF-130-4 0.204 5.18 0.224 5.69 0.020 0.51 100, 250 30.5, 76
PIF-130-2 0.258 6.55 0.278 7.06 0.020 0.51 100, 250 30.5, 76
PIF-130-0 0.325 8.26 0.347 8.81 0.025 0.64 100 30.5
PIF-130-3/8 0.375 9.53 0.399 10.13 0.025 0.64 100 30.5
PIF-130-7/16 0.438 11.13 0.462 11.73 0.025 0.64 100 30.5
PIF-130-1/2A 0.500 12.70 0.524 13.31 0.025 0.64 100 30.5
PIF-130-5/8 0.625 15.88 0.655 16.64 0.025 0.64 100 30.5
PIF-130-3/4 0.750 19.05 0.786 19.96 0.025 0.64 100 30.5
PIF-130-7/8 0.875 22.23 0.911 23.14 0.025 0.64 100 30.5
PIF-130-1IN 1.000 25.40 1.036 26.31 0.025 0.64 100 30.5

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 501
FIT > FIT Wire Management > Silicone-Coated Fiberglass Sleeving
FIT® Wire Management
Silicone-Coated Fiberglass Sleeving
PIF-200, SF-200
UL 1441 (600 VRMS)
MIL-I-3190/6 Class 20 Type D
Category C
NEMA TF-1 Grade A
• Highly flexible routing
• Extreme abrasion resistance
• Superior electrical properties
Operating Temperature
• -70°C to +200°C
Color
• Natural
Material
• Silicone rubber-coated
fiberglass braid
Physical Properties
• Tensile strength: 1200 psi
(8.2 N/mm2)
• Elongation: 420% min.
Chemical Properties
• Corrosive effect: none
• Fungus resistance: no growth
• Lead free
Electrical Properties
• Dielectric strength: 15,000 V/mil
(5905 kV/cm)
• Volume resistivity: 6 x 1013
ohm-cm
• Dielectric constant: 2.8
Availability
See table
Spools may contain multiple
lengths
Part No. Inside Diameter, Min. Inside Diameter, Max. Wall Thickness, Min. Standard Put-Ups
Inch mm Inch mm Inch mm Ft m
PIF-200-24 0.020 0.51 0.027 0.69 0.011 0.28 100, 500, 1000 30.5, 152, 305
PIF-200-22 0.025 0.64 0.032 0.81 0.013 0.33 100, 500, 1000 30.5, 152, 305
PIF-200-20 0.032 0.81 0.039 0.99 0.013 0.33 100, 500, 1000 30.5, 152, 305
PIF-200-18 0.040 1.02 0.049 1.24 0.015 0.38 100, 500, 1000 30.5, 152, 305
PIF-200-17 0.045 1.14 0.054 1.37 0.015 0.38 500, 1000 152, 305
PIF-200-16 0.051 1.30 0.061 1.55 0.015 0.38 100, 500, 1000 30.5, 152, 305
PIF-200-15 0.057 1.45 0.067 1.70 0.015 0.38 100, 1000 30.5, 305
PIF-200-14 0.064 1.63 0.074 1.88 0.015 0.38 100, 500 30.5, 152
PIF-200-13 0.072 1.83 0.082 2.08 0.015 0.38 100, 500 30.5, 152
PIF-200-12 0.081 2.06 0.091 2.31 0.015 0.38 100, 500 30.5, 152
PIF-200-11 0.091 2.31 0.101 2.57 0.018 0.46 500 152
PIF-200-10 0.102 2.59 0.112 2.84 0.018 0.46 100, 500 30.5, 152
PIF-200-9 0.114 2.90 0.124 3.15 0.018 0.46 100, 500 30.5, 152
PIF-200-8 0.129 3.28 0.141 3.58 0.018 0.46 100, 500 30.5, 152
PIF-200-7 0.144 3.66 0.158 4.01 0.018 0.46 100, 500 30.5, 152
PIF-200-6 0.162 4.11 0.178 4.52 0.020 0.51 25, 100 7.6, 30.5
PIF-200-5 0.182 4.62 0.198 5.03 0.020 0.51 25, 100 7.6, 30.5
PIF-200-4 0.204 5.18 0.224 5.69 0.020 0.51 100 30.5
PIF-200-3 0.229 5.82 0.249 6.32 0.020 0.51 25, 100 7.6, 30.5
PIF-200-2 0.258 6.55 0.278 7.06 0.020 0.51 25, 100 7.6, 30.5
PIF-200-1 0.289 7.34 0.311 7.90 0.020 0.51 100 30.5
PIF-200-0 0.313 7.95 0.347 8.81 0.020 0.51 100 30.5
PIF-200-3/8 0.375 9.53 0.398 10.11 0.025 0.64 25, 100 7.6, 30.5
PIF-200-7/16 0.438 11.13 0.462 11.73 0.025 0.64 25, 100 7.6, 30.5
PIF-200-1/2A 0.500 12.70 0.524 13.31 0.025 0.64 25, 100 7.6, 30.5
PIF-200-5/8 0.625 15.88 0.655 16.64 0.025 0.64 25, 100 7.6, 30.5
SF-200-3/4 0.750 19.05 0.786 19.96 0.025 0.64 100 30.5
SF-200-7/8 0.875 22.23 0.911 23.14 0.025 0.64 100 30.5
SF-200-1IN 1.000 25.40 1.036 26.31 0.025 0.64 100 30.5

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
502
FIT > FIT Wire Management > Uncoated Fiberglass Sleeving
FIT® Wire Management
Uncoated Fiberglass Sleeving
PIF-240
UL 1441 (500 VRMS)
UL VW-1
MIL-Y-1140
ASTM D 350/372 Class C
• Extreme flexibility
• Extreme heat environments
Operating Temperature
• -60°C to +648°C
Color
• Natural
Material
• Heat-annealed braided
fiberglass
Chemical Properties
• Corrosive effect: none
• Fungus resistance: no growth
• Lead free
Electrical Properties
• Volume resistivity: 1015 ohm-cm
Availability
100 ft (30.5 m)
Spools may contain multiple
lengths
Part No. Inside Diameter, Min. Inside Diameter, Max. Wall Thickness, Min.
Inch mm Inch mm Inch mm
PIF-240-20 0.032 0.81 0.039 0.99 0.009 0.23
PIF-240-18 0.040 1.02 0.049 1.24 0.011 0.28
PIF-240-16 0.051 1.30 0.061 1.55 0.011 0.28
PIF-240-15 0.057 1.45 0.067 1.70 0.011 0.28
PIF-240-14 0.064 1.63 0.074 1.88 0.011 0.28
PIF-240-12 0.081 2.06 0.091 2.31 0.011 0.28
PIF-240-11 0.091 2.31 0.101 2.57 0.011 0.28
PIF-240-10 0.102 2.59 0.112 2.84 0.011 0.28
PIF-240-9 0.114 2.90 0.124 3.15 0.011 0.28
PIF-240-8 0.129 3.28 0.141 3.58 0.011 0.28
PIF-240-7 0.144 3.66 0.158 4.01 0.013 0.33
PIF-240-6 0.162 4.11 0.178 4.52 0.013 0.33
PIF-240-5 0.182 4.62 0.198 5.03 0.013 0.33
PIF-240-4 0.204 5.18 0.224 5.69 0.016 0.41
PIF-240-3 0.229 5.82 0.249 6.32 0.016 0.41
PIF-240-2 0.258 6.55 0.278 7.06 0.016 0.41
PIF-240-1 0.289 7.34 0.311 7.90 0.016 0.41
PIF-240-0 0.325 8.26 0.347 8.81 0.016 0.41
PIF-240-3/8 0.375 9.53 0.399 10.13 0.016 0.41
PIF-240-7/16 0.438 11.13 0.462 11.73 0.018 0.46
PIF-240-1/2A 0.500 12.70 0.524 13.31 0.018 0.46
PIF-240-5/8 0.625 15.88 0.655 16.64 0.018 0.46
PIF-240-3/4 0.750 19.05 0.783 19.89 0.018 0.46
PIF-240-7/8 0.875 22.23 0.991 25.17 0.018 0.46
PIF-240-1IN 1.000 25.40 1.026 26.06 0.018 0.46

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 503
FIT > FIT Wire Management > Copper EMI Shielding Tape
FIT® Wire Management
Copper EMI Shielding Tape
CST Series
UL 510
ASTM D 1000, Method 303
MIL-STD-202C
• EMI shielding
• Highly conductive pressure-
sensitive adhesive seal
Operating Temperature
• -40°C to +205°C
Color
• Copper
Material
• Copper foil on pressure-
sensitive adhesive
Part No. Width
Inch mm
CST-5 0.50 12.70
CST-10 1.00 25.40
CST-15 1.50 38.10
CST-20 2.00 50.80
Physical Properties
• Tensile strength: 21 lb/inch
(0.145 N/mm2)
• Adhesion: 40 oz/inch
• Foil thickness: 0.0014 inch
(0.04 mm)
• Adhesive thickness: 0.00015
inch (0.004 mm)
• Flammability: flame resistant
per UL 510
Electrical Properties
• Electrical resistance through
tape: <0.003 ohms/inch2
(<0.0005 ohms/cm2)
• Shielding effectiveness: 50 dB
at 153 MHz
Availability
36-yard (33 m) rolls

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
504
FIT > FIT Wire Management > Self-Fusing Silicone Tape
FIT® Wire Management
Self-Fusing Silicone Tape
A-A-59163
• Cures within 48 hours at room
temperature or 4 hours at 177°C
• No adhesive required
• Low-cost seal for electrical
insulation, cables harnesses,
splices, hot air ducting, and
electrical wire wrap
• Conforms to irregular shapes to
protect, secure, insulate, mask
• Resists outside weathering
Operating Temperature
• -90°C to +260°C (continuous)
Colors
• Red, black, blue, yellow,
white, green
Material
• Silicone
Physical Properties
• Tensile strength: 700 psi
(4.8 N/mm2) min.
• Elongation: 300% min.
• Water absorption: 3% max.
• Bond strength: 20 lbf (25 kgf)
• Shelf life: 1 year at 37.3°C for
unopened container
Electrical Properties
• Dielectric strength: 400 V/mil
(157 kV/cm)
• Volume resistivity: 1 x 1013 ohm-cm
Availability
• 14-ft put-ups (all colors)
• 35-ft put-ups (black, red)
Part No. Width Thickness
Inch mm Inch mm
TY2001 1.000 25.40 0.020 0.51

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 505
FIT > FIT Wire Management > Expandable Braided Sleeving
FIT® Wire Management
Expandable Braided Sleeving
GRP-110, GRP-120
UL UZKX2
UL VW-1 (GRP-120)
MIL-I-631
• Light weight, flexible routing
• High abrasion and cut-through
resistance
Operating Temperature
• -75°C to +125°C
• 250°C melt temperature
Color
• GRP-110: Black or natural
• GRP-120: Black with white tracer
thread or white with black
tracer thread
Material
• Braided polyester
• Should be cut with hot knife
Physical Properties
• Tensile strength:
GRP-110: 85,000 psi (586 N/mm2)
GRP-120: 55,000 psi (379 N/mm2)
Chemical Properties
• Corrosive effect: noncorrosive
• Fungus resistance: no growth
• GRP-120: flame retardant
• Halogen free
• Lead free
Availability
See tables
Spools may contain multiple
lengths
General-Purpose Sleeving
Part No.
Inside
Diameter, Min. Expanded Inside
Diameter, Max. Wall
Thickness Construction Standard
Put-Ups
Inch mm Inch mm Inch mm Carriers Yarns Total Ft m
GRP-110-1/8 0.093 2.36 0.250 6.35 0.025 0.64 32 1 32 100, 500 30.5, 152
GRP-110-1/4 0.125 3.18 0.375 9.53 0.025 0.64 24 3 72 100, 500 30.5, 152
GRP-110-1/2 0.250 6.35 0.750 19.05 0.025 0.64 48 3 144 100, 500 30.5, 152
GRP-110-3/4 0.500 12.70 1.250 31.75 0.025 0.64 72 3 216 100, 500 30.5, 152
GRP-110-1-1/4 0.750 19.05 1.750 44.45 0.025 0.64 96 3 288 50, 250 15.2, 76
GRP-110-1-3/4 1.250 31.75 2.750 69.85 0.025 0.64 120 4 480 50, 250 15.2, 76
GRP-110-2IN 1.500 38.10 3.500 88.90 0.025 0.64 120 4 480 50, 250 15.2, 76
Flame-Retardant Sleeving
Part No.
Inside
Diameter, Min. Expanded Inside
Diameter, Max. Wall
Thickness Construction Standard
Put-Ups
Inch mm Inch mm Inch mm Carriers Yarns Total Ft m
GRP-120-1/8 0.093 2.36 0.250 6.35 0.025 0.64 32 1 32 100, 500 30.5, 152
GRP-120-1/4 0.125 3.18 0.375 9.53 0.025 0.64 24 3 72 100, 500 30.5, 152
GRP-120-1/2 0.250 6.35 0.750 19.05 0.025 0.64 48 3 144 100, 500 30.5, 152
GRP-120-3/4 0.500 12.70 1.250 31.75 0.025 0.64 72 3 216 100, 500 30.5, 152
GRP-120-1-1/4 0.750 19.05 1.750 44.45 0.025 0.64 96 3 288 50, 250 15.2, 76
GRP-120-1-3/4 1.250 31.75 2.750 69.85 0.025 0.64 120 4 480 50, 250 15.2, 76
GRP-120-2IN 1.500 38.10 3.500 88.90 0.025 0.64 120 4 480 50, 250 15.2, 76

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
506
FIT > FIT Wire Management > Non-Fraying, Expandable Braided Sleeving
FIT® Wire Management
Non-Fraying, Expandable Braided Sleeving
GRP-110NF, GRP-120NF
UL UZKX2
UL VW-1 (GRP-120NF,
XS-100FR)
CSA 5836 01
MIL-I-631
• Light weight, flexible routing
• Frayless: cuts without a
hot knife
• Compatible with automatic
cutting machines
Operating Temperature
• -75°C to +125°C
Color
• GRP-110NF, XS-100: Black or
natural
• GRP-120NF: Black with white
tracer thread
• XS-100FR: Black or white
Material
• Braided PET
Physical Properties
• Tensile strength:
GRP-110NF: 85,000 psi
(586 N/mm2)
GRP-120NF: 55,000 psi
(379 N/mm2)
XS-100/100FR: 100,000 psi
(689 N/mm2)
Chemical Properties
• Corrosive effect: none
• Fungus resistance: no growth
Availability
See tables
Spools may contain multiple
lengths
General-Purpose Sleeving
Part No.
Inside Diameter,
Min. Expanded Inside
Diameter, Max. Wall
Thickness Construction Standard
Put-Ups
Inch mm Inch mm Inch mm Carriers Yarns Total Ft m
GRP-110NF18 0.125 3.18 0.250 6.35 0.024 0.61 32 3 96 100, 500 30.5, 152
GRP-110NF14 0.156 3.96 0.438 11.13 0.024 0.61 40 3 120 100, 500 30.5, 152
GRP-110NF12 0.250 6.35 0.750 19.05 0.024 0.61 64 3 192 100, 500 30.5, 152
GRP-110NF34 0.625 15.88 1.000 25.40 0.024 0.61 80 3 240 100, 500 30.5, 152
GRP-110NF114 1.000 25.40 1.500 38.10 0.024 0.61 120 3 360 50, 250 15.2, 76
GRP-110NF112 1.250 31.75 2.000 50.80 0.024 0.61 120 4 480 50, 250 15.2, 76
XS-100-2-1/2 2.000 50.80 3.500 88.90 0.025 0.64 144 5 720 100 30.5
Flame-Retardant Sleeving
Part No.
Inside Diameter,
Min. Expanded Inside
Diameter, Max. Wall
Thickness Construction Standard
Put-Ups
Inch mm Inch mm Inch mm Carriers Yarns Total Ft m
GRP-120NF18 0.125 3.18 0.250 6.35 0.024 0.61 32 3 96 100, 500 30.5, 152
GRP-120NF14 0.156 3.96 0.438 11.13 0.024 0.61 40 3 120 100, 500 30.5, 152
GRP-120NF12 0.250 6.35 0.750 19.05 0.024 0.61 64 3 192 100, 500 30.5, 152
GRP-120NF34 0.625 15.88 1.000 25.40 0.024 0.61 80 3 240 100, 500 30.5, 152
GRP-120NF114 1.000 25.40 1.500 38.10 0.024 0.61 120 3 360 50, 250 15.2, 76
GRP-120NF112 1.250 31.75 2.000 50.80 0.024 0.61 120 4 480 50, 250 15.2, 76
XS-100FR-2-1/2 2.000 50.80 3.500 88.90 0.025 0.64 144 5 720 100 30.5

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 507
FIT > FIT Wire Management > Flexible, Semirigid Wrappable Sleeving
FIT® Wire Management
Flexible, Semirigid Wrappable Sleeving
GRP-130 and GRP-130NF
The choice for a wide variety of
bundling applications without the
need for additional fasteners
UL UZKX2
UL 94V-0 (GRP-130)
UL VW1 (GRP-130NF)
CSA 5836 01 FT2
FAR 25 (GRP-130NR)
• Bends tightly without distorting
or opening
• 25% edge overlap to
accommodate connectors
and splices
• Fast, easy wrap-around
installation
• More flexible than spiral wrap or
split convoluted tubing
*Designed for up to 1.22” cable diameter
Operating Temperature
• -70°C to +125°C
• GRP-130: 230°C melt
temperature
• GRP-130NF: 250°C melt
temperature
Color
• GRP-130: Black or orange
• GRP-130NF: Black with
white tracer
Materials
• 10-mil PET braid
• Cuts with hot knife
Physical Properties
• Tensile strength:
GRP-130: 6 psi (0.04 N/mm2)
GRP-130NF: 4 psi (0.02 N/mm2)
• Specific gravity: 1.38 max
Chemical Properties
• Corrosive effects: noncorrosive
• Fungus resistance: no growth
• Water absorption: 0.10% max
• UV resistant
• Halogen free
• Lead free
The GRP-130 installation tool
makes installing long length of
GRP-130 sleeving fast and easy.
Simply insert your wire bundle
into the tool’s shank and slide the
tool along the split in the sleeving.
The tool deposits the wires and
allows the split to close correctly.
Availability
See table
Reels may contain multiple lengths
Part No. Size Wall Thickness
(Min) Ends per
Carrier
Alternating
Standard Put-Ups Installation Tool
Part No.
Black Black w/ Tracer Inch mm Inch mm Ft m
GRP-130-1/8 GRP-130NF-18 0.125 3.18 0.024 3.18 1/3 50, 200 15.2, 71 GRP-130T-1/4
GRP-130-1/4 GRP-130NF-14 0.250 6.35 0.025 6.35 1/3 50, 200 15.2, 71 GRP-130T-1/4
GRP-130-3/8 GRP-130NF-38 0.375 9.53 0.025 9.53 1/3 50, 100 15.2, 30.5 GRP-130T-1/2
GRP-130-1/2 GRP-130NF-12 0.500 12.70 0.025 12.70 1/3 50, 100 15.2, 30.5 GRP-130T-1/2
GRP-130-3/4 GRP-130NF-34 0.750 19.05 0.025 19.05 1/3 50, 100 15.2, 30.5 GRP-130T-3/4
GRP-130-1IN GRP-130NF-1IN 1.000 25.40 0.038 25.40 1/3 50, 100 15.2, 30.5 GRP-130T-1IN
GRP-130-1-1/4 GRP-130NF-1-14 1.250 31.75 0.038 31.75 1/3 25 7.6 GRP-130T-1-1/4
GRP-130-1-1/2 GRP-130NF-1-12 1.500 38.10 0.038 38.10 1/3 25 7.6 GRP-130T-1-1/4
GRP-130-2IN GRP-130NF-2IN 2.000 50.80 0.038 50.80 2/3 25 7.6 GRP-130T-1-1/4*

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
508
FIT > FIT Wire Management > Advanced Protection Expandable Sleeving
FIT® Wire Management
Advanced Protection Expandable Sleeving
GRP-160
An economical, easy-to-use
choice for advanced abrasion and
cut-through protection
• Extreme abrasion resistance
without losing flexibility
or durability
• Cuts cleanly with hot knife
• Resists fuels, solvents,
salt water, chemicals, and UV
• Expandable to 150%
Operating Temperature
• -45°C to +150°C
• 256°C melt temperature
Color
• Black
Materials
• 20-mil nylon polyamide
monofilament
Physical Properties
• Tensile strength: 19 psi
(0.13 N/mm2)
• Specific gravity: 1.14 max
Chemical Properties
• Corrosive effects: noncorrosive
• Fungus resistance: no growth
• Water absorption: 2.50% max
• UV resistant
• Halogen free
• Lead free
Availability
See table
Reels may contain multiple lengths
Part No. Nominal Size Expansion Range Construction Standard Put-Ups
Inch mm Inch mm Carriers Yarns Total Ft m
GRP-160-1/4 1/4 6.35 0.250 – 0.500 6.35 – 12.70 20 3 60 50, 250 15.2, 76
GRP-160-1/2 1/2 12.70 0.500 – 1.000 12.70 – 25.40 36 3 108 50, 250 15.2, 76
GRP-160-3/4 3/4 19.05 0.750 – 1.250 19.05 – 31.75 40 3 120 50, 250 15.2, 76
GRP-160-1IN 1 25.40 1.000 – 1.500 25.40 – 38.10 48 3 144 50, 250 15.2, 76
GRP-160-1-1/4 1-1/4 31.75 1.250 – 2.000 31.75 – 50.80 56 3 168 50, 250 15.2, 76
GRP-160-1-3/4 1-3/4 44.45 1.750 – 2.750 44.45 – 69.85 72 3 216 50, 250 15.2, 76
GRP-160-2-1/4 2-1/4 57.15 2.250 – 3.000 57.15 – 76.20 96 3 288 25, 100 7.6, 30.5

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 509
FIT > FIT Wire Management > Advanced Chemical Resistance Expandable Sleeving
FIT® Wire Management
Advanced Chemical Resistance Expandable Sleeving
GRP-170
The extremely lightweight
sleeving that is impervious to
virtually all chemicals
UL 94V-0
FAR 25
• Resists acids, bases, solvents,
and fuels
• Ultra-lightweight
• High abrasion resistance
• Expandable to 150%
• Flame resistant
• Cuts cleanly with hot knife
Operating Temperature
• -70°C to +200°C
• 285°C melt temperature
Color
• Black
Materials
• 8-mil-diameter polyphenylene
sulfide (PPS) monofilaments
• Cuts with hot knife
Physical Properties
• Specific gravity: 1.37 max
• Flame resistant
Chemical Properties
• Corrosive effects: noncorrosive
• Fungus resistance: no growth
• Water absorption: 0.025% max
• Low outgassing
• UV resistant
• Halogen free
• Lead free
Availability
See table
Reels may contain multiple lengths
Part No. Nominal Size Expansion Range Construction Standard Put-Ups
Inch mm Inch mm Carriers Yarns Total Ft m
GRP-170-1/8 1/8 3.18 0.094 – 0.250 2.38 – 6.35 32 2 64 100, 500 30.5, 152
GRP-170-1/4 1/4 6.35 0.125 – 0.375 3.18 – 9.53 48 2 96 100, 500 30.5, 152
GRP-170-1/2 1/2 12.70 0.250 – 0.750 6.35 – 19.05 56 3 168 100, 500 30.5, 152
GRP-170-3/4 3/4 19.05 0.500 – 1.250 12.70 – 31.75 72 3 216 50, 250 15.2, 76
GRP-170-1-1/4 1-1/4 31.75 0.750 – 1.750 19.05 – 44.45 96 4 384 50, 250 15.2, 76
GRP-170-1-3/4 1-3/4 44.45 1.250 – 2.500 31.75 – 63.50 120 4 480 50, 250 15.2, 76

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
510
FIT > FIT Wire Management > Maximum Performance Expandable Sleeving
FIT® Wire Management
Maximum Performance Expandable Sleeving
GRP-180
Superior abrasion resistance,
a wide operating temperature
range, easy installation for
industrial, solar, and high-abrasion
applications
• Superior abrasion resistance
• Easy to install
• Resists fuels, solvents,
chemicals, salt water, and UV
• Smooth inner wall to prevent
internal abrasion damage
Operating Temperature
• -60°C to +150°C
• 265°C melt temperature
Color
• Black
Materials
• Flat 20-mil nylon filaments
• Cuts with hot knife
Physical Properties
• Tensile strength: 19 psi
(0.13 N/mm2)
• Specific gravity: 1.12 max
Chemical Properties
• Corrosive effects: noncorrosive
• Fungus resistance: no growth
• Water absorption: 2.50% max
• UV resistant
• Lead free
Availability
See table
Reels may contain multiple lengths
Part No. Nominal Size Expansion Range Construction Standard Put-Ups
Inch mm Inch mm Carriers Yarns Total Ft m
GRP-180-1/2 1/2 12.70 0.375 – 0.625 9.53 – 15.88 24 1 24 50, 250 15.2, 76
GRP-180-3/4 3/4 19.05 0.625 – 1.000 15.88 – 25.40 36 1 36 50, 250 15.2, 76
GRP-180-1IN 1 25.40 0.875 – 1.250 22.22 – 31.75 44 1 44 50, 250 15.2, 76
GRP-180-1-1/4 1-1/4 31.75 1.000 – 1.500 25.40 – 38.10 48 1 48 25, 100 7.6, 30.5
GRP-180-1-3/4 1-3/4 44.45 1.500 – 2.000 38.10 – 50.80 80 1 80 25, 100 7.6, 30.5
GRP-180-2IN 2 50.80 1.750 – 2.750 44.45 – 69.85 96 1 96 25, 100 7.6, 30.5

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 511
FIT > FIT Wire Management > Extreme Performance Sleeving
FIT® Wire Management
Extreme Performance Sleeving
GRP-200
The high-temperature choice
for aerospace, military, and
high-tech applications where
thermal stability and low
outgassing are critical
FAR 25
• Cut and abrasion resistant
• Flame resistant
• Resists virtually all chemicals
and UV
• Thermally stable
• Low outgassing
• Suitable for plenum use
Operating Temperature
• -70°C to +280°C
• 310°C melt temperature
Color
• Natural
Materials
• 16-mil PTFE filaments
• Cuts with hot knife or hot wire
Physical Properties
• Specific gravity: 2.15 max
Chemical Properties
• Corrosive effects: noncorrosive
• Fungus resistance: no growth
• Water absorption: 0.01% max
• Vacuum outgassing: 95.0% max
• Lead free
Availability
See table
Spools may contain multiple
lengths
Part No. Nominal Size Expansion Range Construction Standard Put-Ups
Inch mm Inch mm Carriers Yarns Total Ft m
GRP-200-1/8 1/8 3.18 0.094 – 0.250 2.38 – 6.35 24 1 25 50, 250 15.2, 76
GRP-200-1/4 1/4 6.35 0.188 – 0.375 4.76 – 9.53 32 1 32 50, 250 15.2, 76
GRP-200-3/8 3/8 9.53 0.250 – 0.750 6.35 - 19.06 40 3 120 50, 250 15.2, 76
GRP-200-1/2 1/2 12.70 0.375 - 0.875 9.53 – 22.23 48 3 144 50, 250 15.2, 76
GRP-200-3/4 3/4 19.05 0.625 – 1.250 15.88 – 31.75 64 3 192 50, 250 15.2, 76
GRP-200-1-1/4 1-1/4 31.75 1.125 – 1.500 28.58 – 38.10 72 3 216 25, 100 7.6, 30.5
GRP-200-1-3/4 1-3/4 44.45 1.375 – 1.750 34.93 – 44.45 80 4 240 25, 100 7.6, 30.5
GRP-200-2IN 2 50.80 1.688 – 2.125 42.88 – 53.98 96 3 288 25, 100 7.6, 30.5

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
512
FIT > FIT Wire Management > Expandable Braided Sleeving
FIT® Wire Management
Expandable Braided Sleeving
XS-100HD
UL 224
UL UZKX2
CSA 5836 01
• Extremely flexible
• Light weight
• Easy to install
Operating Temperature
• -70°C to +125°C
• 250°C melt temperature
Color
• Black
Material
• Heavy-duty braided PET
Physical Properties
• Tensile strength: 90,000 psi
(620 N/mm2)
• Elongation: 25% min.
• Specific gravity: 1.31 max.
Part No.
Inside
Diameter, Min. Expanded Inside
Diameter, Max. Wall
Thickness Construction Standard
Put-Ups
Inch mm Inch mm Inch mm Carriers Yarns Total Ft m
XHD3/8 0.188 4.78 0.750 19.05 0.042 1.07 24 3 72 500 152
XHD5/8 0.313 7.95 1.000 25.40 0.042 1.07 32 3 96 500 152
XHD1IN 0.500 12.70 1.500 38.10 0.042 1.07 48 3 144 250 76
XHD1-1/2 1.000 25.40 2.000 50.80 0.042 1.07 72 3 216 200 61
XHD2IN 1.500 38.10 3.000 76.20 0.042 1.07 93 3 288 100 30.5
Chemical Properties
• Corrosive effect: none
• Fungus resistance: no growth
• Halogen free
• Lead free
Availability
See table
Spools may contain multiple
lengths

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 513
FIT > FIT Wire Management > Braided Sleeving
FIT® Wire Management
Braided Sleeving
XS-200N
MIL-S-47053
CID A-A-59301
• Extremely durable
• Abrasion resistant
• Tight weave with excellent
flexibility
Operating Temperature
• -45°C to +120°C
• 250°C melt temperature
Color
• Black
Material
• Braided nylon
Physical Properties
• Tensile strength: 80,000 psi
(551 N/mm2)
• Specific gravity: 1.14
Chemical Properties
• Corrosive effect: none
• Fungus resistance: no growth
• Water absorption: 0.04%, max.
• Halogen free
• Lead free
Electrical Properties
• Dielectric strength: 4 V/mil
(1.57 kV/cm)
Availability
See table
Spools may contain multiple
lengths
Part No.
Inside
Diameter, Min. Wall
Thickness Construction Standard
Put-Ups
Inch mm Inch mm Carriers Yarns Total Ft m
XS-200N-1/8 0.125 3.18 0.020 0.51 28 3 84 100, 1000 30.5, 305
XS-200N-1/4 0.250 6.35 0.032 0.81 48 4 192 100, 500 30.5, 152
XS-200N-3/8 0.375 9.53 0.032 0.81 52 5 260 100, 500 30.5, 152
XS-200N-1/2 0.500 12.70 0.035 0.89 72 6 432 100 30.5
XS-200N-3/4 0.750 19.05 0.035 0.89 72 9 648 100, 250 30.5, 76
XS-200N-1IN 1.000 25.40 0.045 1.14 72 16 1152 100 30.5

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
514
FIT > FIT Wire Management > Abrasion-Resistant Nylon Sleeving
FIT® Wire Management
Abrasion-Resistant Nylon Sleeving
XS300
Professional-grade protection
with smooth inner wall to prevent
internal abrasion damage
• Excellent abrasion resistance
• Tightly woven, nonexpandable
• Cuts cleaning with scissors
• Deflects high-pressure hose
ruptures
• Resists fuels, chemicals, UV, rot,
and vermin
• ISO 6945 certified
• MSHA approved “Accepted
flame-resistant solid products
taken into mines”
Operating Temperature
• -45°C to +120°C
• 210°C melt temperature
Color
• Black
Materials
• 45-mil-thick nylon
• Cuts with scissors
Physical Properties
• Specific gravity: 1.14
Chemical Properties
• Corrosive effects: noncorrosive
• Fungus resistance: no growth
• Water absorption: 2.70% max
• Halogen free
• Lead free
Availability
25 ft (7.6 m)
100 ft (304 m) for 0.71 through
1.59 sizes only
Part No. Size Wall Thickness (Min)
Inch mm Inch Mm
XS300071 0.71 18.03 0.045 1.14
XS300083 0.83 21.08 0.045 1.14
XS300092 0.92 23.37 0.045 1.14
XS300100 1.00 25.40 0.045 1.14
XS300113 1.13 28.70 0.045 1.14
XS300125 1.25 31.75 0.045 1.14
XS300134 1.34 34.04 0.045 1.14
XS300159 1.59 40.39 0.045 1.14
XS300175 1.75 44.45 0.045 1.14
XS300207 2.07 52.58 0.045 1.14
XS300238 2.38 60.45 0.045 1.14
XS300254 2.54 64.52 0.045 1.14
XS300286 2.86 72.64 0.045 1.14
XS300334 3.34 84.84 0.045 1.14
XS300366 3.66 92.96 0.045 1.14

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 515
FIT > FIT Wire Management > Expandable Braided Sleeving
FIT® Wire Management
Expandable Braided Sleeving
ZIP-GRP
UL UZKYZ
UL 94V-0
CSA 5836 01
• Unlimited breakouts
• Abrasion and cut-through
resistance
• Oil and solvent resistance
Operating Temperature
• -70°C to +125°C
• 230°C melt temperature
Color
• Black
Material
• Braided PET with hook and
loop closure
• Cuts with hot knife
Physical Properties
• Tensile strength: 85,000 psi
(586 N/mm2)
• Specific gravity: 1.38
Chemical Properties
• Corrosive effect: None
• Fungus resistance: no growth
• Water absorption: 0.15% max.
• Halogen free
• Lead free
• Chemically inert
• UV resistant
Availability
25 ft (7.6 m)
50 ft (15.2 m)
Spools may contain multiple
lengths
Part No.
Inside
Diameter, Min. Expanded Inside
Diameter, Max. Wall
Thickness Construction
Inch mm Inch mm Inch mm Carriers Yarns Total
ZIP-GRP-7/8 0.500 12.70 2.375 60.33 0.025 0.64 88 4 220
ZIP-GRP-1-1/2 1.500 38.10 3.500 88.90 0.025 0.64 105 4 420
ZIP-GRP-2 2.000 50.80 4.500 114.30 0.025 0.64 137 4 548

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
516
FIT > FIT Wire Management > Lacing Tape
FIT® Wire Management
Lacing Tape
A-A-52080 Type 1
• High tensile strength
• Good chemical resistance
• Excellent abrasion resistance
• Excellent knot retention
See table for specifications.
Finishes
A. Natural, No finish
B. Wax: A microcrystalline wax
with a melting point above 54°C
compounded with a fungicide that
does not contain either copper or
mercuric materials. Excellent knot
retention, yet the finish does not
have too great a “waxy” feel to the
user. Microcrystalline wax is soft,
pliable, and easy to tie.
C. Synthetic Rubber or Elastomer:
A special continuous coating
of fungistatic synthetic rubber
containing no corrosive
compounding ingredients. Knots
tied with this finish will not slip.
This finish will not flake or dust.
D: Glass/TFE:
The glass/TFE combination has
excellent tensile strength and
abrasion resistance. Also resists
fungus, acids and flames.
E. Synthetic Resin or Vinyl:
A thermoplastic synthetic resin with
a melting point above 177°C for use
where a “wax free” type is specified.
It is a non-dusting or flaking, dry
finish with good knot tying qualities.
A-A-52080 (MIL-T-43435B Type I)
• Flat braid made from high-
tenacity continuous nylon yarn
Operating temperature:
• -55° C to +121°C
Elongation:
• 40% max
Finish weight (impregnated % of
material by weight)
• Finish A (natural)
• Finish B (wax): 15% – 32%
• Finish C (synthetic rubber/
elastomer): 7% – 17%
• Finish E (synthetic resin/vinyl):
15% – 30%
Part No. Finish Color
Width,
Nom Thickness,
Nom. Break
Strength, Min. Availability*
Inch mm Inch mm lb kg Yd m
801530W A Natural 0.050 1.27 0.010 0.25 15 6.8 500 457
801536B B Black 0.050 1.27 0.010 0.25 15 6.8 500 457
801536W B Natural 0.050 1.27 0.010 0.25 15 6.8 500 457
802534B B Black 0.060 1.52 0.012 0.30 25 11.3 500 457
802534W B Natural 0.060 1.52 0.012 0.30 25 11.3 500 457
LC-134 BBlack,
White 0.060 1.52 0.012 0.30 25 11.3 500 457
805032B E Black 0.085 2.16 0.014 0.36 50 22.7 500 457
805032W E Natural 0.085 2.16 0.014 0.36 50 22.7 500 457
805036B B Black 0.085 2.16 0.014 0.36 50 22.7 500 457
805036W B Natural 0.085 2.16 0.014 0.36 50 22.7 500 457
805040B C Black 0.085 2.16 0.014 0.36 50 22.7 500 457
805040W C Natural 0.085 2.16 0.014 0.36 50 22.7 500 457
LC-143 EBlack,
White 0.085 2.16 0.014 0.36 50 22.7 500 457
808036B B Black 0.110 2.79 0.015 0.38 80 36.3 250 228
808036W B White 0.110 2.79 0.015 0.38 80 36.3 250 228
*Bobbins/tubes may contain multiple lengths.

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 517
FIT > FIT Wire Management > Lacing Tape
FIT® Wire Management
Lacing Tape
A-A-52081 (formerly MIL-T-43435B
Type II)
• Flat braid made from
high-tenacity continuous
polyester yarn
Operating temperature:
• -73°C to +177°C
Elongation:
• 40% max
Finish weight (impregnated % of
material by weight)
• Finish A (natural)
• Finish B (wax): 15% – 32%
• Finish C (synthetic rubber/
elastomer): 7% – 17%
• Finish E (synthetic resin/vinyl):
15% – 30%
Part No. Finish Color
Width,
Nom. Thickness,
Nom. Break
Strength, Min. Availability*
Inch mm Inch mm lb kg Yd m
801566B C Black 0.050 1.27 0.010 0.25 15 6.8 500 457
802566B C Black 0.060 1.52 0.012 0.30 25 11.3 500 457
C164 BBlack,
White 0.062 1.57 0.010 0.25 25 11.3 500 457
805058B E Black 0.085 2.16 0.014 0.36 50 22.7 500 457
805058W E Natural 0.085 2.16 0.014 0.36 50 22.7 500 457
805060B A Black 0.085 2.16 0.014 0.36 50 22.7 500 457
805062B B Black 0.085 2.16 0.014 0.36 50 22.7 500 457
805062W B Natural 0.085 2.16 0.014 0.36 50 22.7 500 457
805066W C Natural 0.085 2.16 0.014 0.36 50 22.7 500 457
C162 BBlack,
White 0.085 2.16 0.014 0.36 50 22.7 500 457
808060W A Natural 0.110 2.79 0.015 0.38 80 36.3 500 457
808058B E Black 0.110 2.79 0.015 0.38 80 36.3 250 228
C160 BBlack,
White 0.200 5.08 0.016 0.41 135 61.2 250 228
A-A-52083 (formerly MIL-T-
43435B Type IV)
• Flat braid made from continuous
filament glass yarn coated with
PTFE before braiding
Operating temperature:
• Glass maintain strength and
stability to 427°C
Elongation:
• 5% max
Finish weight (impregnated % of
material by weight)
• Finish D (glass/TFE): 10% – 20%
Part No. Finish Color
Width,
Nom. Thickness,
Nom. Break
Strength, Min. Availability*
Inch mm Inch mm lb kg Yd m
807510W D Natural 0.085 2.16 0.016 0.41 75 34.0 500 457
810010W D Natural 0.110 2.79 0.016 0.41 100 45.3 250 228
*Bobbins/tubes may contain multiple lengths.
*Bobbins/tubes may contain multiple lengths.

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
518
FIT > FIT Wire Management > Lacing Tape
FIT® Wire Management
Lacing Tape
A-A-52084 (formerly MIL-T-
43435B Type V)
• Flat braid made from continuous
filament aramid yarn
Operating temperature:
• -55°C to +260°C
Elongation:
• 40% max
Finish weight (impregnated % of
material by weight)
• Finish C (synthetic rubber/
elastomer): 7% – 17%
Part No. Finish Color
Width,
Nom. Thickness,
Nom. Break
Strength, Min. Availability*
Inch mm Inch mm lb kg Yd m
803554 C Natural 0.075 1.91 0.012 0.30 35 15.9 500 457
*Bobbins/tubes may contain multiple lengths.
MIL-DTL-713 Type P
• Twisted nylon cord made
from high-tenacity continuous
filament yarn
Operating temperature:
• -55° C to +121°C
Elongation:
• 20% min.
Finish weight (impregnated % of
material by weight)
• Finish B (wax): 20% – 32%
Part No. Finish Color
Diameter,
Nom. Break
Strength, Min. Availability*
Inch mm lb kg lb kg
803215B B Black 0.023 0.58 32 14.5 1 0.45
803215W B Natural 0.023 0.58 32 14.5 1 0.45
804812W A Natural 0.025 0.64 48 21.8 1 0.45
804814B B Black 0.025 0.64 48 21.8 1 0.45
804814W B Natural 0.025 0.64 48 21.8 1 0.45
807013B B Black 0.040 1.02 70 31.7 1 0.45
807013W B Natural 0.040 1.02 70 31.7 1 0.45
*Weight per spool; bobbins/tubes may contain multiple lengths.
Telecommunications-Grade
Polyester Yarn
• Round, twisted polyester cord
made from high-tenacity
industrial polyester fiber
Melt temperature (approx.):
• 121°C
Elongation:
• 17% – 27%
Finish weight (impregnated % of
material by weight)
• 9 ply: 7% – 17%
• 12 ply: 35%
Part No. Finish Color
Diameter,
Nom. Break
Strength, Min. Plies Availability*
Inch mm lb kg lb kg
812030W Wax Natural 0.030 0.76 32 14.5 9 0.5 0.22
815040W Wax Natural 0.030 0.76 32 14.5 12 0.5 0.22
*Weight per tube; bobbins/tubes may contain multiple lengths.

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 519
FIT > FIT Wire Management > Tinned Copper Braid
FIT® Wire Management
Tinned Copper Braid
Flat, Oval
AA-59569A (as indicated)
Color
• Silver
Material
• Tinned copper braid
Part
No.
Flat Width,
Nom. Thickness,
Nom. Braid Construction AWG
Equivalent,
Approx.
CMA,
Nom.
Current-
Carrying
Capacity Standard Put-Ups
Inch mm Inch mm AWG of
Individ. Ends Carriers No. of
Individ. Ends Amps Ft m
1221* 0.025 0.64 0.015 0.38 36 8 8 27 200 4 100, 500,
1000 30.5, 152,
305
1222* 0.032 0.81 0.020 0.50 36 16 16 24 400 6 100, 500,
1000 30.5, 152,
305
1223 0.047 1.19 0.020 0.50 36 24 24 22 600 7 100, 500,
1000 30.5, 152,
305
1224* 0.094 2.39 0.020 0.50 36 16 48 19 1200 11 100, 500,
1000 30.5, 152,
305
1229 0.125 3.18 0.020 0.50 36 24 72 18 1800 16 100, 500,
1000 30.5, 152,
305
1230 0.187 4.75 0.020 0.50 36 24 120 15 3000 25 100, 500,
1000 30.5, 152,
305
1231 0.250 6.35 0.030 0.76 36 24 168 14 4200 32 100, 500,
1000 30.5, 152,
305
1232* 0.385 9.78 0.030 0.76 36 48 288 12 7200 46 100, 500,
1000 30.5, 152,
305
1233/2* 0.500 12.70 0.030 0.76 36 48 384 10 9600 53 100, 500,
1000 30.5, 152,
305
1233 0.625 15.88 0.030 0.76 36 48 384 10 9600 53 100, 500,
1000 30.5, 152,
305
1234 0.750 19.05 0.040 1.02 36 48 864 7 20,800 85 100, 500,
1000 30.5, 152,
305
1235* 1.000 25.40 0.045 1.14 36 48 864 7 20,800 85 100, 500,
1000 30.5, 152,
305
1239 1.375 34.93 0.050 1.27 30 48 336 5 33,700 100 100, 500,
1000 30.5, 152,
305
1240 1.500 38.10 0.060 1.52 30 48 528 3 53,064 150 100 30.5
1241* 1.750 44.45 0.080 2.03 30 48 1248 2/0 125,424 280 100 30.5
1242* 2.000 50.80 0.120 3.05 30 48 1436 3/0 154,368 310 100 30.5
1242/4* 3.000 76.20 0.200 5.08 30 48 2256 4/0 225,000 390 100 30.5
Availability
See table
Spools may contain multiple
lengths
*Not A-A-59569A.

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
520
FIT > FIT Wire Management > Tinned Copper Braid
FIT® Wire Wire Management
Tinned Copper Braid
Flat, Oval
A-A-59551 (as indicated)
Color
• Silver
Material
• Tinned copper braid
Part
No.
Inside Diameter,
Nom. Braid Construction AWG
Equivalent,
Approx.
CMA,
Nom.
Current-
Carrying
Capacity Standard Put-Ups
Inch mm AWG of
Individ. Ends Carriers No. of
Individ. Ends Amps Ft m
2132 1/16 1.59 34 16 32 19 1192 11 100, 500,
1000 30.5, 152,
305
2138 11/64 4.37 34 24 120 14 4770 32 100, 500,
1000 30.5, 152,
305
2140* 3/16 4.76 34 24 144 13 5724 38 100, 500 30.5, 152
2142* 1/4 6.35 34 24 168 12 6678 41 100, 500 30.5, 152
2144* 3/8 9.53 34 24 192 11 7632 46 100, 500, 30.5, 152
2146 1/2 12.70 34 48 336 9 13,356 62 100 30.5
2148* 5/8 15.88 34 48 384 8 14,264 64 100 30.5
2150* 11/16 17.46 34 48 480 7 19,080 81 100 30.5
2152 25/32 19.84 34 48 528 7 20,988 85 100 30.5
Availability
See table
Spools may contain multiple
lengths
*Not A-A-59551.
Bare Copper Braid
Flat
Material
• Bare copper braid
Availability
See table
Spools may contain multiple
lengths
Part
No.
Dimensions, Nom. Braid Construction CMA,
Nom.
Current-
Carrying
Capacity Standard Put-Ups
Inch mm AWG of
Individ. Ends Carriers No. of
Individ. Ends Amps Ft m
95106 0.062 x
0.016 1.57 x 0.41 20 16 96 949 10.2 100, 500,
1000 30.5, 152,
305
95079 0.250 x
0.030 6.35 x 0.76 14 27 168 4200 27.9 100, 500,
1000 30.5, 152,
305

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 521
FIT > FIT Wire Management > Tinned Copper Braid
FIT® Wire Wire Management
Tinned Copper Braid
Tubular
Tinned Copper
Part No.
Inside
Diameter, Nom. Braid Construction AWG
Equivalent,
Approx.
CMA,
Nom.
Current-
Carrying
Capacity Standard Put-Ups
Inch mm AWG of
Indiv. Ends Carriers No. of
Indiv. Ends Amps Ft m
2160 0.031 0.79 36 24 24 22 600 7 100, 250 30.6, 76
2162 0.062 1.57 36 24 48 19 1200 11 100, 250 30.6, 76
2163 0.078 1.98 36 24 72 18 1800 16 100, 250 30.6, 76
2164 0.109 2.77 36 24 96 16 2400 19 100, 250 30.6, 76
2166 0.125 3.18 36 24 120 15 3000 25 100, 250 30.6, 76
2167 0.156 3.96 36 24 240 12 6000 40 100, 250 30.6, 76
2168 0.171 4.34 36 24 168 14 4200 32 100, 250 30.6, 76
2170 0.203 5.16 34 24 192 11 7630 46 100 30.5
2171 0.250 6.35 36 24 384 10 9600 53 100 30.5
2171/1 0.281 7.14 30 24 120 9 12,060 60 100 30.5
2172 0.375 9.53 36 48 384 10 9600 53 100 30.5
2173 0.437 11.10 30 24 240 6 24,120 90 100 30.5
2174 0.500 12.70 36 48 528 9 13,200 62 100 30.5
2175 0.462 11.73 30 48 480 3 48,240 145 100 30.5
2175/1 0.656 16.66 30 48 768 1 77,180 190 100 30.5
2176 0.781 19.84 36 48 864 7 21,600 88 100 30.5
Part No.
Inside
Diameter, Nom. Braid Construction AWG
Equivalent,
Approx.
CMA,
Nom.
Current-
Carrying
Capacity Standard Put-Ups
Inch mm AWG of
Indiv. Ends Carriers No. of
Indiv. Ends Amps Ft m
2177 0.875 22.23 30 48 336 5 33,700 100 100 30.5
2178 1.000 25.40 30 48 384 4 38,600 120 100 30.5
2179 1.125 28.58 30 48 432 4 43,330 130 100 30.5
2180* 1.250 31.75 30 48 480 3 48,150 145 100 30.5
2181 1.375 34.93 30 48 528 3 53,000 150 100 30.5
2182 1.500 38.10 30 48