MBR(B)16x5, NRVBB1645 Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
© Semiconductor Components Industries, LLC, 2014
April, 2014 − Rev. 12 1Publication Order Number:
MBR1635/D
MBR1635, MBR1645,
MBRB1645, NRVBB1645
Switch Mode
Power Rectifiers
16 A, 35 and 45 V
These state−of−the−art devices use the Schottky Barrier principle
with a platinum barrier metal.
Features
Guard−ring for Stress Protection
Low Forward Voltage
175°C Operating Junction Temperature
NRVB Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC−Q101
Qualified and PPAP Capable
These Devices are Pb−Free and are RoHS Compliant
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 Grams for TO−220
1.7 Grams for D2PAK
Finish: All External Surfaces Corrosion Resistant and Terminal
Leads are Readily Solderable
Lead Temperature for Soldering Purposes:
260°C Max. for 10 Seconds
MAXIMUM RATINGS
Rating Symbol Value Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage MBR1635
MBR1645
MBRB1645
VRRM
VRWM
VR35
45
45
V
Average Rectified Forward Current Delay
(Rated VR, TC = 163°C) Total Device
IF(AV) 16
A
Peak Repetitive Forward Current, Per
Leg
(Rated VR, Square Wave,
20 kHz, TC = 157°C) Total Device
IFRM 32 A
Non−Repetitive Peak Surge Current
(Surge Applied at Rated Load Conditions
Halfwave, Single Phase, 60 Hz)
IFSM 150 A
Peak Repetitive Reverse Surge Current
(2.0 ms, 1.0 kHz)
IRRM 1.0 A
Storage Temperature Range Tstg −65 to +175 °C
Operating Junction Temperature (Note 1) TJ−65 to +175 °C
Voltage Rate of Change (Rated VR) dv/dt 10,000 V/ms
Stresses exceeding Maximum Ratings may damage the device. Maximum
Ratings are stress ratings only. Functional operation above the Recommended
Operating Conditions is not implied. Extended exposure to stresses above the
Recommended Operating Conditions may affect device reliability.
1. The heat generated must be less than the thermal conductivity from
Junction−to−Ambient: dPD/dTJ < 1/RqJA.
Device Package Shipping
ORDERING INFORMATION
TO−220AC
CASE 221B
PLASTIC
3
4
1
MBR1635G TO−220
(Pb−Free)
50 Units / Rail
31, 4
MARKING
DIAGRAMS
http://onsemi.com
A = Assembly Location
Y = Year
WW = Work Week
B16x5 = Device Code
x = 3 or 4
KA = Diode Polarity
G = Pb−Free Package
AYWWG
B16x5
KA
MBR1645G TO−220
(Pb−Free)
50 Units / Rail
B1645G
AYWW
D2PAK
CASE 418B
STYLE 3
3
4
1
B1645 = Device Code
A = Assembly Location
Y = Year
WW = Work Week
G = Pb−Free Package
MBRB1645T4G D2PAK
(Pb−Free)
800 Units / Rail
1
3
4
NRVBB1645T4G D2PAK
(Pb−Free)
800 Units / Rail
MBR1635, MBR1645, MBRB1645, NRVBB1645
http://onsemi.com
2
THERMAL CHARACTERISTICS
Characteristic Symbol Value Unit
Maximum Thermal Resistance, Junction−to−Case RqJC 1.5 °C/W
ELECTRICAL CHARACTERISTICS
Characteristic Symbol Value Unit
Maximum Instantaneous Forward Voltage (Note 2)
(iF = 16 Amps, TC = 125°C)
(iF = 16 Amps, TC = 25°C)
vF0.57
0.63
V
Maximum Instantaneous Reverse Current (Note 2)
(Rated dc Voltage, TC = 125°C)
(Rated dc Voltage, TC = 25°C)
iR40
0.2
mA
2. Pulse Test: Pulse Width = 300 ms, Duty Cycle 2.0%.
CURRENT (A dc SQUARE WAVE mason: 5) Rm : wow — —— Rm: titre/w we Heat Sink} 2!!
MBR1635, MBR1645, MBRB1645, NRVBB1645
http://onsemi.com
3
Figure 1. Typical Forward Voltage Figure 2. Typical Reverse Current
0.60
vF, INSTANTANEOUS FORWARD VOLTAGE (V)
100
70
20
50
10
VR, REVERSE VOLTAGE (V)
0
iF, INSTANTANEOUS FORWARD CURRENT
(A)
7.0
5.0
3.0
0.2 0.4 0.8 10 20 30 40
2.0
1.0 1.0 5
0
TJ = 125°C
100°C25°C
TJ = 150°C
125°C
30
25°C
1.0E−01
1.0E−02
1.0E−03
1.0E−04
1.0E−05
1.0E−06
1.0E−07
IR, REVERSE CURRENT (A)
Figure 3. Current Derating, Case, Per Leg Figure 4. Current Derating, Ambient
Figure 5. Forward Power Dissipation
4.0 8.00
IF(AV), AVERAGE FORWARD CURRENT (A)
16
8.0
6.0
4.0
2.0
06.0
P
10 2012
14
2.0 14 16 18
10
12
, AVERAGE POWER DISSIPATION (W)
F(AVE)
SQUARE WAVE
dc
TJ = 125°C
(CAPACITATIVELOAD)
IPK
IAV +5.0
10
20
(RESISTIVE LOAD) IPK
IAV +p
TC, CASE TEMPERATURE (°C) TA, AMBIENT TEMPERATURE (°C)
0
2
4
6
8
155 160 165 170 175
SQUARE
IF(AV), AVERAGE FORWARD
CURRENT (A)
0
2
4
6
8
0 25 50 75 100 125 150 17
5
dc
dc
SQUARE
WAVE
RqJA = 16°C/W
RqJA = 60°C/W
(No Heat Sink)
IF(AV), AVERAGE FORWARD
CURRENT (A)
145
10
12
14
dc
10
12
14
16
18
20
22
24
26
28
16
18
20
150
MBR1635, MBR1645, MBRB1645, NRVBB1645
http://onsemi.com
4
PACKAGE DIMENSIONS
STYLE 3:
PIN 1. ANODE
2. CATHODE
3. ANODE
4. CATHODE
D2PAK
CASE 418B−04
ISSUE J
8.38
0.33
1.016
0.04
17.02
0.67
10.66
0.42
3.05
0.12
5.08
0.20
ǒmm
inchesǓ
SCALE 3:1
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
SEATING
PLANE
S
G
D
−T−
M
0.13 (0.005) T
231
4
3 PL
K
J
H
V
E
C
A
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.340 0.380 8.64 9.65
B0.380 0.405 9.65 10.29
C0.160 0.190 4.06 4.83
D0.020 0.035 0.51 0.89
E0.045 0.055 1.14 1.40
G0.100 BSC 2.54 BSC
H0.080 0.110 2.03 2.79
J0.018 0.025 0.46 0.64
K0.090 0.110 2.29 2.79
S0.575 0.625 14.60 15.88
V0.045 0.055 1.14 1.40
−B−
M
B
W
W
NOTES:
1. DIMENSIONING AND TOLERANCING
PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. 418B−01 THRU 418B−03 OBSOLETE,
NEW STANDARD 418B−04.
F0.310 0.350 7.87 8.89
L0.052 0.072 1.32 1.83
M0.280 0.320 7.11 8.13
N0.197 REF 5.00 REF
P0.079 REF 2.00 REF
R0.039 REF 0.99 REF
M
L
F
M
L
F
M
L
F
VARIABLE
CONFIGURATION
ZONE RN P
U
VIEW W−W VIEW W−W VIEW W−W
123
MBR1635, MBR1645, MBRB1645, NRVBB1645
http://onsemi.com
5
PACKAGE DIMENSIONS
TO−220
CASE 221B−04
ISSUE E
B
R
J
D
G
L
H
QT
U
A
K
C
S
4
13
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.595 0.620 15.11 15.75
B0.380 0.405 9.65 10.29
C0.160 0.190 4.06 4.82
D0.025 0.035 0.64 0.89
F0.142 0.161 3.61 4.09
G0.190 0.210 4.83 5.33
H0.110 0.130 2.79 3.30
J0.014 0.025 0.36 0.64
K0.500 0.562 12.70 14.27
L0.045 0.060 1.14 1.52
Q0.100 0.120 2.54 3.04
R0.080 0.110 2.04 2.79
S0.045 0.055 1.14 1.39
T0.235 0.255 5.97 6.48
U0.000 0.050 0.000 1.27
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
F
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC owns the rights to a number of patents, trademarks,
copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. SCILLC
reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any
particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without
limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications
and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC
does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for
surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where
personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and
its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly,
any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture
of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MBR1635/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products related to this Datasheet

DIODE SCHOTTKY 45V 16A D2PAK
DIODE SCHOTTKY 45V 16A TO220-2
DIODE SCHOTTKY 45V 16A D2PAK
DIODE SCHOTTKY 35V 16A TO220-2
DIODE SCHOTTKY 45V 16A TO220-2
DIODE SCHOTTKY 35V 16A TO220-2
DIODE SCHOTTKY 45V 16A D2PAK
DIODE SCHOTTKY 45V 16A D2PAK