BAV,SBAV99L Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Semiconductor® www.0nsemi.com
© Semiconductor Components Industries, LLC, 1994
October, 2016 − Rev. 12 1Publication Order Number:
BAV99LT1/D
BAV99L, SBAV99L
Dual Series
Switching Diode
Features
S Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AEC−Q101 Qualified and
PPAP Capable
These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS (Each Diode)
Rating Symbol Value Unit
Reverse Voltage VR100 Vdc
Forward Current IF215 mAdc
Peak Forward Surge Current IFM(surge) 500 mAdc
Repetitive Peak Reverse Voltage VRRM 100 V
Average Rectified Forward Current (Note 1)
(averaged over any 20 ms period) IF(AV) 715 mA
Repetitive Peak Forward Current IFRM 450 mA
Non−Repetitive Peak Forward Current
t = 1.0 ms
t = 1.0 ms
t = 1.0 s
IFSM 2.0
1.0
0.5
A
Stresses exceeding those listed in the Maximum Ratings table may damage
the device. If any of these limits are exceeded, device functionality should not
be assumed, damage may occur and reliability may be affected.
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Total Device Dissipation
FR−5 Board (Note 1) TA = 25°C
Derate above 25°C
PD225
1.8
mW
mW/°C
Thermal Resistance, Junction−to−Ambient RqJA 556 °C/W
Total Device Dissipation
Alumina Substrate (Note 2)
TA = 25°C
Derate above 25°C
PD300
2.4
mW
mW/°C
Thermal Resistance, Junction−to−Ambient RqJA 417 °C/W
Junction and Storage
Temperature Range TJ, Tstg 65 to
+150
°C
1. FR−5 = 1.0 0.75 0.062 in.
2. Alumina = 0.4 0.3 0.024 in 99.5% alumina.
Device Package Shipping
ORDERING INFORMATION
CASE 318
SOT−23
STYLE 11
MARKING DIAGRAM
3
CATHODE/ANODE
ANODE
1CATHODE
2
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
s
Brochure, BRD8011/D.
BAV99LT3G SOT−23
(Pb−Free) 10,000 / Tape & Ree
l
BAV99LT1G SOT−23
(Pb−Free) 3,000 / Tape & Reel
1
A7 MG
G
*Date Code orientation and/or overbar may
vary depending upon manufacturing location.
A7 = Device Code
M = Date Code*
G= Pb−Free Package
(Note: Microdot may be in either location)
SBAV99LT1G SOT−23
(Pb−Free) 3,000 / Tape & Reel
SBAV99LT3G SOT−23
(Pb−Free) 10,000 / Tape & Ree
l
www.onsemi.com
TA : 60°C
BAV99L, SBAV99L
www.onsemi.com
2
OFF CHARACTERISTICS (TA = 25°C unless otherwise noted) (Each Diode)
Characteristic Symbol Min Max Unit
Reverse Breakdown Voltage,
(I(BR) = 100 mA) V(BR) 100 Vdc
Reverse Voltage Leakage Current,
(VR = 100 Vdc)
(VR = 25 Vdc, TJ = 150°C)
(VR = 70 Vdc, TJ = 150°C)
IR
1.0
30
50
mAdc
Diode Capacitance,
(VR = 0, f = 1.0 MHz) CD 1.5 pF
Forward Voltage,
(IF = 1.0 mAdc)
(IF = 10 mAdc)
(IF = 50 mAdc)
(IF = 150 mAdc)
VF
715
855
1000
1250
mVdc
Reverse Recovery Time,
(IF = IR = 10 mAdc, iR(REC) = 1.0 mAdc) RL = 100 W
trr 6.0 ns
Forward Recovery Voltage,
(IF = 10 mA, tr = 20 ns) VFR 1.75 V
CURVES APPLICABLE TO EACH DIODE
VF, FORWARD VOLTAGE (V) VR, REVERSE VOLTAGE (V)
Figure 1. Forward Voltage Figure 2. Leakage Current
Figure 3. Capacitance
0.1
1
10
100
1000
0.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1.0
TA = 85°C
TA = 55°C
TA = 25°C
TA = −40°C
TA = −55°C
TA = 150°C
IF, FORWARD CURRENT (mA)
TA = 125°C
0.001
0.01
0.1
1.0
10
100
0 10203040506070
TA = 85°C
TA = 55°C
TA = 125°C
TA = 150°C
TA = 25°C
IR, REVERSE CURRENT (mA)
0.45
0.47
0.49
0.51
0.53
0.55
0.57
0.59
0.61
012345678
VR, REVERSE VOLTAGE (V)
Cd, DIODE CAPACITANCE (pF)
0 1.1 1.2
MECHANICAL CASE OUTLINE PACKAGE DIMENSIONS 0N Semiwndudw" SOTeza (Toezas) CASEsIaeoa w ISSUEAS (:2 DATE 30 JAN 2018 SCALE“ D NOTES I DIMENSIONINGANDTOLERANCINGPERASMEVIASM I556 2 comemwe DIMENSION MILLIMEIERS I: 3 MAXIMUM LEADTHICKNESS Names LEAD FINISH 0.25 7 MINIMUM LEAD THICKNESS IS THE MINIMuM nucxNeaa OF A 3 THE EASE MATERIAL I H 4 DIMENSIONSDANDEDONOTINCLUDEMOLDFLASH E y E PROIRuSIONS. 0R GATE aueea ‘ Z 7 MILUMETERS INCHES [I] 7 mm mm mm MAX MIN no». MAX A cae I00 III mus me 0045 +I F3” A1 am we am Dona acne Dom a m Du 05D nms mm 0020 a» a ma an m Dona Duos Duos TOPVIEW a 230 250 :04 mm am 0120 E I20 I30 1M: 0047 005I 0055 A e I 73 I 50 2 D4 0070 0075 0050 L can an ass nmz mm 0022 LI D35 as. use mm mm 0027 i ‘ HE ZID 240 254 0083 0094 0106 H7 7 e r D" m n- , m M SIDE VIEW 5:: VIEW c/ C ENDVIEW GENERIC MARKING DIAGRAM‘ RECOMMENDED SOLDERING FDDTPRINT XXXM- 3X 290 7 + 7 70,90 1 ‘ W085 PITCH DIMENSIONS MILLIMEIERS 3X 0.50 a xxx : scecmc Device Code M : DaIe Ccae . : Pb-Free Package *rms inIcrmaIion Is geneIIC Please refer Io device aaIa sheeI Icr acmal pan maTkIrIg. PD-Free IndIcanr, “G" or mIcroch - I may or may noI be present. SWLE I TNRD s STVLE 5 STVLE 7 STVLE a CANCELLED FINI BASE PINI EMITTER FINI ANDDE 2 EMITTER 2 BASE 2 NocoNNECTIoN a COLLECTOR a COLLECIOR a CATRoDE SWLE 5 STVLE 10 STVLE II SWLE I2 STVLE I3 SWLE Io PINI ANoDE FINI DRAIN PINI ANoDE RINI CATNoDE PINI SOURCE RINI cATNoDE 2 MODE 2 SOURCE 2 CATHODE 2 CATHODE 2 DRAIN 2 GAVE 3 CATNODE a GATE 3 CATHODEVANODE 3 ANODE 3 GATE 3 ANODE SWLE I5 STVLE 16 STVLE I7 SWLE IE STVLE I9 SIVLE 2n PINI GATE FINI ANODE PINI NocoNNEcTIoN RINI NocoNNECTIoN PINI CATRoDE RINI cATNoDE 2 CATNoDE 2 CAIHODE 2 ANoDE 2 CATNoDE 2 ANoDE 2 ANoDE 3 ANoDE a CAIHODE a CATHODE 3 ANoDE 3 CATRoDEeANoDE 3 GATE SWLE 21 STVLE 22 STVLE 23 STVLE 24 STVLE 25 SIVLE 2s PINI GATE FINI RETuRN PINI ANoDE PINI GATE FINI ANDDE PINI CATNoDE 2 SOURCE 2 ouTRuT 2 ANoDE 2 DRAIN 2 CATRoDE 2 ANoDE 3 DRAIN 3 INPUT 3 CATHODE 3 SOURCE a GATE 3 No CONNECTION SWLE27 STVLEZB FINI CATNoDE RINI ANoDE 2 CATNoDE 2 ANoDE 3 CATNoDE 3 ANoDE ON SemIchduclm and ngnIs cI Dlhers ave hademavks cI SemIchduclur Campcnems lndusllles. LLC dba oN Semlcanduclar Dr .Is suhsIdIarIes In Ine DnIIea sxaIes andJDI aIneI cmmITIEs ON SemIcunduchr vesewes Ine "gm Ia make changes wIlhDIA lunhEI ncnce Ia any prawns nequn oN SEmenducmv makes m7 wananIy. represenlalmn m guarantee regardmg Ine suIIaaIIIIy cI as manual: IDT any psflIcuIsI purpase nay caes ON SEmIchduclm assume any IIaInIIIy vasIng auIeI Ine aaeIIcaIIan a. use aI any pmdudm man and spEcIlIcslIy dlscIaIms any and an IIaaIIIIy IncIudIng wmm IInnIaIIcn spEcIaI canseaaenIIaI a. IncIcenIaI damages oN SemImnduchr dues neI aenvey any IICEME under IIs paIenI lIghl: Ivar Ine
SOT23 (TO236)
CASE 31808
ISSUE AS
DATE 30 JAN 2018
SCALE 4:1
D
A1
3
12
1
XXXMG
G
XXX = Specific Device Code
M = Date Code
G= PbFree Package
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “ G”,
may or may not be present.
GENERIC
MARKING DIAGRAM*
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH.
MINIMUM LEAD THICKNESS IS THE MINIMUM THICKNESS OF
THE BASE MATERIAL.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD FLASH,
PROTRUSIONS, OR GATE BURRS.
SOLDERING FOOTPRINT
VIEW C
L
0.25
L1
e
EE
b
A
SEE VIEW C
DIM
A
MIN NOM MAX MIN
MILLIMETERS
0.89 1.00 1.11 0.035
INCHES
A1 0.01 0.06 0.10 0.000
b0.37 0.44 0.50 0.015
c0.08 0.14 0.20 0.003
D2.80 2.90 3.04 0.110
E1.20 1.30 1.40 0.047
e1.78 1.90 2.04 0.070
L0.30 0.43 0.55 0.012
0.039 0.044
0.002 0.004
0.017 0.020
0.006 0.008
0.114 0.120
0.051 0.055
0.075 0.080
0.017 0.022
NOM MAX
L1
H
STYLE 22:
PIN 1. RETURN
2. OUTPUT
3. INPUT
STYLE 6:
PIN 1. BASE
2. EMITTER
3. COLLECTOR
STYLE 7:
PIN 1. EMITTER
2. BASE
3. COLLECTOR
STYLE 8:
PIN 1. ANODE
2. NO CONNECTION
3. CATHODE
STYLE 9:
PIN 1. ANODE
2. ANODE
3. CATHODE
STYLE 10:
PIN 1. DRAIN
2. SOURCE
3. GATE
STYLE 11:
PIN 1. ANODE
2. CATHODE
3. CATHODEANODE
STYLE 12:
PIN 1. CATHODE
2. CATHODE
3. ANODE
STYLE 13:
PIN 1. SOURCE
2. DRAIN
3. GATE
STYLE 14:
PIN 1. CATHODE
2. GATE
3. ANODE
STYLE 15:
PIN 1. GATE
2. CATHODE
3. ANODE
STYLE 16:
PIN 1. ANODE
2. CATHODE
3. CATHODE
STYLE 17:
PIN 1. NO CONNECTION
2. ANODE
3. CATHODE
STYLE 18:
PIN 1. NO CONNECTION
2. CATHODE
3. ANODE
STYLE 19:
PIN 1. CATHODE
2. ANODE
3. CATHODEANODE
STYLE 23:
PIN 1. ANODE
2. ANODE
3. CATHODE
STYLE 20:
PIN 1. CATHODE
2. ANODE
3. GATE
STYLE 21:
PIN 1. GATE
2. SOURCE
3. DRAIN
STYLE 1 THRU 5:
CANCELLED
STYLE 24:
PIN 1. GATE
2. DRAIN
3. SOURCE
STYLE 25:
PIN 1. ANODE
2. CATHODE
3. GATE
STYLE 26:
PIN 1. CATHODE
2. ANODE
3. NO CONNECTION
STYLE 27:
PIN 1. CATHODE
2. CATHODE
3. CATHODE
2.10 2.40 2.64 0.083 0.094 0.104
HE
0.35 0.54 0.69 0.014 0.021 0.027
c
0−−− 10 0 −−− 10
T°°°°
T
3X
TOP VIEW
SIDE VIEW
END VIEW
2.90
0.80
DIMENSIONS: MILLIMETERS
0.90
PITCH
3X
3X 0.95
RECOMMENDED
STYLE 28:
PIN 1. ANODE
2. ANODE
3. ANODE
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42226B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SOT23 (TO236)
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative

Products related to this Datasheet

DIODE ARRAY 100V 215MA SOT23-3
DIODE ARRAY 100V 215MA SOT23-3
DIODE ARRAY GP 100V 215MA SOT23
DIODE ARRAY 100V 215MA SOT23-3
DIODE ARRAY GP 100V 215MA SOT23
DIODE ARRAY GP 100V 215MA SOT23
DIODE ARRAY 100V 215MA SOT23-3
DIODE ARRAY GP 100V 215MA SOT23
DIODE ARRAY 100V 215MA SOT23-3
DIODE ARRAY 100V 215MA SOT23-3
DIODE ARRAY GP 100V 215MA SOT23
DIODE ARRAY GP 100V 215MA SOT23