BAT/SBAT54CWT1G Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Semiconductor® www.0nsemi.com G;
© Semiconductor Components Industries, LLC, 2014
January, 2019 Rev. 10
Publication Order Number:
BAT54CWT1/D
1
BAT54CW
Dual Series Schottky
Barrier Diodes
These Schottky barrier diodes are designed for high speed switching
applications, circuit protection, and voltage clamping. Extremely low
forward voltage reduces conduction loss. Miniature surface mount
package is excellent for hand held and portable applications where
space is limited.
Features
Extremely Fast Switching Speed
Low Forward Voltage 0.35 V (Typ) @ IF = 10 mAdc
S Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AECQ101 Qualified and
PPAP Capable
These Devices are PbFree, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS (TJ = 125°C unless otherwise noted)
Rating Symbol Value Unit
Reverse Voltage VR30 V
Forward Power Dissipation
@ TA = 25°C
Derate above 25°C
PF200
1.6
mW
mW/°C
Forward Current (DC) IF200 Max mA
NonRepetitive Peak Forward Current
tp < 10 msec
IFSM 600
mA
Repetitive Peak Forward Current
Pulse Wave = 1 sec,
Duty Cycle = 66%
IFRM 300
mA
Junction Temperature TJ55 to 125 °C
Storage Temperature Range Tstg 55 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
30 VOLT
DUAL COMMON CATHODE
SCHOTTKY BARRIER DIODES
3
CATHODE
1
ANODE
2
ANODE
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
Device Package Shipping
ORDERING INFORMATION
BAT54CWT1G SOT323
(PbFree)
3,000 /
Tape & Reel
SOT323
CASE 419
STYLE 5
MARKING DIAGRAM
5CM G
G
5C = Device Code
M = Date Code*
G= PbFree Package
(Note: Microdot may be in either location)
*Date Code orientation may vary depending up-
on manufacturing location.
1
SBAT54CWT1G SOT323
(PbFree)
3,000 /
Tape & Reel
1
2
3
www.onsemi.com
SBAT54CWT3G SOT323
(PbFree)
10,000 /
Tape & Reel
it www.cnsemi.com
BAT54CW
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted) (EACH DIODE)
Characteristic Symbol Min Typ Max Unit
Reverse Breakdown Voltage
(IR = 10 mA)
V(BR)R 30 − −
V
Total Capacitance
(VR = 1.0 V, f = 1.0 MHz)
CT
7.6 10
pF
Reverse Leakage
(VR = 25 V)
IR
0.5 2.0
mAdc
Forward Voltage
(IF = 0.1 mA)
(IF = 1.0 mA)
(IF = 10 mA)
(IF = 30 mA)
(IF = 100 mA)
VF
0.22
0.29
0.35
0.41
0.52
0.24
0.32
0.40
0.50
0.80
V
Reverse Recovery Time
(IF = IR = 10 mAdc, IR(REC) = 1.0 mAdc, Figure 1)
trr
5.0
ns
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
Notes: 1. A 2.0 kW variable resistor adjusted for a Forward Current (IF) of 10 mA.
Notes: 2. Input pulse is adjusted so IR(peak) is equal to 10 mA.
Notes: 3. tp » trr
+10 V 2 k
820 W
0.1 mF
DUT
VR
100 mH
0.1 mF
50 W OUTPUT
PULSE
GENERATOR
50 W INPUT
SAMPLING
OSCILLOSCOPE
trtpT
10%
90%
IF
IR
trr T
iR(REC) = 1 mA
OUTPUT PULSE
(IF = IR = 10 mA; measured
at iR(REC) = 1 mA)
IF
INPUT SIGNAL
Figure 1. Recovery Time Equivalent Test Circuit
BAT54CW
www.onsemi.com
3
CT
, TOTAL CAPACITANCE (pF)
100
0.0 0.1
VF
, FORWARD VOLTAGE (VOLTS)
0.2 0.3 0.4 0.5
10
1.0
0.1
85°C
10
0
VR, REVERSE VOLTAGE (VOLTS)
1.0
0.1
0.01
0.001
510
15 20 25
0
VR, REVERSE VOLTAGE (VOLTS)
51015 30
Figure 2. Forward Voltage
Figure 3. Leakage Current
Figure 4. Total Capacitance
40°C
25°C
TA = 150°C
0.6
55°C
150°C
125°C
100
1000
30
2520
IR, REVERSE CURRENT (mA)
IF
, FORWARD CURRENT (mA)
14
12
10
8
6
4
2
0
TA = 125°C
TA = 85°C
TA = 25°C
Tiwi J U *71 V7 LJ T L Liglf
BAT54CW
www.onsemi.com
4
PACKAGE DIMENSIONS
SOT323 (SC70)
CASE 41904
ISSUE N
1.9
0.075
0.65
0.025
0.65
0.025
0.9
0.035
0.7
0.028 ǒmm
inchesǓ
SCALE 10:1
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
STYLE 5:
PIN 1. ANODE
2. ANODE
3. CATHODE
AA2
D
e1
b
e
E
A1
c
L
3
12
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
0.05 (0.002)
HE
DIM
A
MIN NOM MAX MIN
MILLIMETERS
0.80 0.90 1.00 0.032
INCHES
A1 0.00 0.05 0.10 0.000
A2 0.70 REF
b0.30 0.35 0.40 0.012
c0.10 0.18 0.25 0.004
D1.80 2.10 2.20 0.071
E1.15 1.24 1.35 0.045
e1.20 1.30 1.40 0.047
0.035 0.040
0.002 0.004
0.014 0.016
0.007 0.010
0.083 0.087
0.049 0.053
0.051 0.055
NOM MAX
L
2.00 2.10 2.40 0.079 0.083 0.095
HE
e1 0.65 BSC
0.38
0.028 REF
0.026 BSC
0.015
0.20 0.56 0.008 0.022
BAT54CWT1/D
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative

Products related to this Datasheet

DIODE ARRAY SCHOTTKY 30V SOT323
DIODE ARRAY SCHOTTKY 30V SOT323
DIODE ARRAY SCHOTTKY 30V SOT323
DIODE ARRAY SCHOTTKY 30V SOT323
DIODE ARRAY SCHOTTKY 30V SOT323
DIODE ARRAY SCHOTTKY 30V SOT323