SiHF15N60E Datasheet by Vishay Siliconix

View All Related Products | Download PDF Datasheet
VISHAY. ® RoHS cowumr mm" ms: www.vi5hay.com/doc?99912 DSFEr hvm@wshay.com www.v\shay,com/doc?91000
SiHP15N60E
www.vishay.com Vishay Siliconix
S16-0799-Rev. H, 02-May-16 1Document Number: 91478
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
E Series Power MOSFET
FEATURES
Low figure-of-merit (FOM) Ron x Qg
Low input capacitance (Ciss)
Reduced switching and conduction losses
Ultra low gate charge (Qg)
Avalanche energy rated (UIS)
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Server and telecom power supplies
Switch mode power supplies (SMPS)
Power factor correction power supplies (PFC)
• Lighting
- High-intensity discharge (HID)
- Fluorescent ballast lighting
• Industrial
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
- Solar (PV inverters)
Notes
a. Repetitive rating; pulse width limited by maximum junction temperature.
b. VDD = 50 V, starting TJ = 25 °C, L = 11.6 mH, Rg = 25 , IAS = 4.2 A.
c. 1.6 mm from case.
d. ISD ID, dI/dt = 100 A/μs, starting TJ = 25 °C.
PRODUCT SUMMARY
VDS (V) at TJ max. 650
RDS(on) max. () at 25 °C VGS = 10 V 0.28
Qg max. (nC) 78
Qgs (nC) 9
Qgd (nC) 17
Configuration Single
N-Channel MOSFET
G
D
S
TO-220AB
GD
S
Available
ORDERING INFORMATION
Package TO-220AB
Lead (Pb)-free SiHP15N60E-E3
Lead (Pb)-free and Halogen-free SiHP15N60E-GE3
ABSOLUTE MAXIMUM RATINGS (TC = 25 °C, unless otherwise noted)
PARAMETER SYMBOL LIMIT UNIT
Drain-Source Voltage VDS 600 V
Gate-Source Voltage VGS ± 30
Continuous Drain Current (TJ = 150 °C) VGS at 10 V TC = 25 °C ID
15
ATC = 100 °C 9.6
Pulsed Drain Current a IDM 39
Linear Derating Factor 1.4 W/°C
Single Pulse Avalanche Energy bEAS 102 mJ
Maximum Power Dissipation PD180 W
Operating Junction and Storage Temperature Range TJ, Tstg -55 to +150 °C
Drain-Source Voltage Slope VDS = 0 V to 80 % VDS dV/dt 70 V/ns
Reverse Diode dV/dt d 7.7
Soldering Recommendations (Peak temperature) c for 10 s 300 °C
VISHAY. hvm@wshay.com www.v\shay,com/doc?91000
SiHP15N60E
www.vishay.com Vishay Siliconix
S16-0799-Rev. H, 02-May-16 2Document Number: 91478
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
a. Coss(er) is a fixed capacitance that gives the same energy as Coss while VDS is rising from 0 % to 80 % VDSS.
b. Coss(tr) is a fixed capacitance that gives the same charging time as Coss while VDS is rising from 0 % to 80 % VDSS.
THERMAL RESISTANCE RATINGS
PARAMETER SYMBOL TYP. MAX. UNIT
Maximum Junction-to-Ambient RthJA -62
°C/W
Maximum Junction-to-Case (Drain) RthJC -0.7
SPECIFICATIONS (TJ = 25 °C, unless otherwise noted)
PARAMETER SYMBOL TEST CONDITIONS MIN. TYP. MAX. UNIT
Static
Drain-Source Breakdown Voltage VDS VGS = 0 V, ID = 250 μA 600 - - V
VDS Temperature Coefficient VDS/TJ Reference to 25 °C, ID = 1 mA -0.71-
V/°C
Gate-Source Threshold Voltage (N) VGS(th) VDS = VGS, ID = 250 μA 2 - 4 V
Gate-Source Leakage IGSS VGS = ± 20 V - - ± 100 nA
VGS = ± 30 V - - ± 1 μA
Zero Gate Voltage Drain Current IDSS
VDS = 600 V, VGS = 0 V - - 1 μA
VDS = 480 V, VGS = 0 V, TJ = 125 °C - - 10
Drain-Source On-State Resistance RDS(on) V
GS = 10 V ID = 8 A - 0.23 0.28
Forward Transconductance gfs VDS = 30 V, ID = 8 A - 4.6 - S
Dynamic
Input Capacitance Ciss VGS = 0 V,
VDS = 100 V,
f = 1 MHz
- 1350 -
pF
Output Capacitance Coss -70-
Reverse Transfer Capacitance Crss -5-
Effective Output Capacitance, Energy
Related aCo(er)
VDS = 0 V to 480 V, VGS = 0 V
-53-
Effective Output Capacitance, Time
Related b Co(tr) - 177 -
Total Gate Charge Qg
VGS = 10 V ID = 8 A, VDS = 480 V
-3978
nC Gate-Source Charge Qgs -11-
Gate-Drain Charge Qgd -17-
Turn-On Delay Time td(on)
VDD = 480 V, ID = 8 A,
VGS = 10 V, Rg = 9.1
-1632
ns
Rise Time tr -2652
Turn-Off Delay Time td(off) -4182
Fall Time tf -2244
Gate Input Resistance Rgf = 1 MHz, open drain 0.3 0.86 1.7
Drain-Source Body Diode Characteristics
Continuous Source-Drain Diode Current IS
MOSFET symbol
showing the
integral reverse
p - n junction diode
--15
A
Pulsed Diode Forward Current ISM --60
Diode Forward Voltage VSD TJ = 25 °C, IS = 8 A, VGS = 0 V - 1.0 1.2 V
Reverse Recovery Time trr TJ = 25 °C, IF = IS = 8 A,
dI/dt = 100 A/μs, VR = 25 V
- 302 604 ns
Reverse Recovery Charge Qrr -4.08μC
Reverse Recovery Current IRRM -24-A
S
D
G
VISHAY. hvm@wshay.com www.v\shay,com/doc?91000
SiHP15N60E
www.vishay.com Vishay Siliconix
S16-0799-Rev. H, 02-May-16 3Document Number: 91478
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (25 °C, unless otherwise noted)
Fig. 1 - Typical Output Characteristics
Fig. 2 - Typical Output Characteristics
Fig. 3 - Typical Transfer Characteristics
Fig. 4 - Normalized On-Resistance vs. Temperature
Fig. 5 - Typical Capacitance vs. Drain-to-Source Voltage
Fig. 6 - Coss and Eoss vs. VDS
V
DS
, Drain-to-Source Voltage (V)
I
D
, Drain-to-Source Current (A)
0
10
20
30
40
50
0 5 10 15 20 25 30
TOP 15 V
14 V
13 V
12 V
11 V
10 V
9 V
8 V
7 V
6 V
BOTTOM 5 V
TJ = 25 °C
V
DS
, Drain-to-Source Voltage (V)
I
D
, Drain-to-Source Current (A)
0
5
10
15
20
25
30
0 5 10 15 20 25 30
TJ = 150 °C
5 V
TOP 15 V
14 V
13 V
12 V
11 V
10 V
9 V
8 V
7 V
BOTTOM 6 V
V
GS
, Gate-to-Source Voltage (V)
I
D
, Drain-to-Source Current (A)
0
10
20
30
40
50
0 5 10 15 20 25
TJ = 25 °C
TJ = 150 °C
TJ, Junction Temperature (°C)
RDS(on), Drain-to-Source
- 60 - 40 - 20 020 40 60 80 100 120 140 160
On Resistance (Normalized)
0
0.5
1
1.5
2
2.5
3
VGS = 10 V
ID = 8 A
VDS, Drain-to-Source Voltage (V)
Capacitance (pF)
100
10
0 200 400
10 000
1
1000
100 300 500 600
Ciss
Coss
Crss
VGS = 0 V, f = 1 MHz
Ciss = Cgs + Cgd, Cds Shorted
Crss = Cgd
Coss = Cds + Cgd
0
1
2
3
4
5
6
7
8
9
10
20
200
2000
0 100 200 300 400 500 600
Eoss (μJ)
Coss (pF)
VDS
Coss
Eoss
VISHAY. 5n hvm@wshay.com www.v\shay,com/doc?91000
SiHP15N60E
www.vishay.com Vishay Siliconix
S16-0799-Rev. H, 02-May-16 4Document Number: 91478
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Typical Gate Charge vs. Gate-to-Source Voltage
Fig. 8 - Typical Source-Drain Diode Forward Voltage
Fig. 9 - Maximum Safe Operating Area
Fig. 10 - Maximum Drain Current vs. Case Temperature
Fig. 11 - Temperature vs. Drain-to-Source Voltage
Qg, Total Gate Charge (nC)
VGS, Gate-to-Source Voltage (V)
16
4
0
24
20
12
8
0 20 40 60 80
VDS = 480 V
VDS = 300 V
VDS = 120 V
VSD, Source-Drain Voltage (V)
ISD, Reverse Drain Current (A)
0.1
1
10
100
0.2 0.4 0.6 0.8 1 1.2 1.4 1.6
TJ = 150 °C
TJ = 25 °C
VGS = 0 V
0.01
0.1
1
10
100
1101001000
ID, Drain Current (A)
VDS, Drain-to-Source Voltage (V)
* VGS > minimum VGS at which RDS(on) is specified
Limited by RDS(on)*
1 ms
IDM Limited
TC= 25 °C
TJ= 150 °C
Single PulseBVDSS Limited
10 ms
100 μs
Operation in this Area
Limited by RDS(on)
T
J
, Junction Temperature (°C)
V
DS
, Drain-to-Source
- 60 0 160
Breakdown Voltage (V)
- 40 - 20 20 40 60 80 100 120 140
525
550
575
600
625
650
675
700
725
750
VISHAY. hvm@wshay.com www.v\shay.com/doc?91000
SiHP15N60E
www.vishay.com Vishay Siliconix
S16-0799-Rev. H, 02-May-16 5Document Number: 91478
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 12 - Normalized Thermal Transient Impedance, Junction-to-Case
Fig. 13 - Switching Time Test Circuit
Fig. 14 - Switching Time Waveforms
Fig. 15 - Unclamped Inductive Test Circuit
Fig. 16 - Unclamped Inductive Waveforms
Fig. 17 - Basic Gate Charge Waveform
Fig. 18 - Gate Charge Test Circuit
0.01
0.1
1
0.0001 0.001 0.01 0.1 1
Normalized Effective Transient
Thermal Impedance
Pulse Time (s)
Duty Cycle = 0.5
0.2
0.1
0.05 0.02
Single Pulse
Pulse width 1 µs
Duty factor 0.1 %
RD
VGS
RG
D.U.T.
10 V
+
-
VDS
VDD
VDS
90 %
10 %
VGS
td(on) trtd(off) tf
R
G
I
AS
0.01 Ω
t
p
D.U.T
L
V
DS
+
-V
DD
10 V
Vary t
p
to obtain
required I
AS
IAS
VDS
VDD
VDS
tp
QGS QGD
QG
V
G
Charge
10 V
D.U.T.
3 mA
VGS
VDS
IGID
0.3 µF
0.2 µF
50 kΩ
12 V
Current regulator
Current sampling resistors
Same type as D.U.T.
+
-
VISHAY. (5‘ (9) wwwwshay cam/ggg’g 147s hvm@wshay.com www.v\shay.com/doc?91000
SiHP15N60E
www.vishay.com Vishay Siliconix
S16-0799-Rev. H, 02-May-16 6Document Number: 91478
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 19 - For N-Channel
Vishay Siliconix maintains worldwide manufacturing capability. Products may be manufactured at one of several qualified locations. Reliability data for Silicon
Technology and Package Reliability represent a composite of all qualified locations. For related documents such as package/tape drawings, part marking, and
reliability data, see www.vishay.com/ppg?91478.
P.W. Period
dI/dt
Diode recovery
dV/dt
Ripple 5 %
Body diode forward drop
Re-applied
voltage
Reverse
recovery
current
Body diode forward
current
VGS = 10 Va
ISD
Driver gate drive
D.U.T. lSD waveform
D.U.T. VDS waveform
Inductor current
D = P.W.
Period
+
-
+
+
+
-
-
-
Peak Diode Recovery dV/dt Test Circuit
VDD
dV/dt controlled by Rg
Driver same type as D.U.T.
ISD controlled by duty factor “D”
D.U.T. - device under test
D.U.T. Circuit layout considerations
Low stray inductance
Ground plane
Low leakage inductance
current transformer
Rg
Note
a. VGS = 5 V for logic level devices
VDD
— VISHAY. hvm@wshay.com www.v\shay.com/doc?91000
Package Information
www.vishay.com Vishay Siliconix
Revison: 14-Dec-15 1Document Number: 66542
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TO-220-1
Note
M* = 0.052 inches to 0.064 inches (dimension including
protrusion), heatsink hole for HVM
M
*
3
2
1
L
L(1)
D
H(1)
Q
Ø P
A
F
J(1)
b(1)
e(1)
e
E
b
C
DIM. MILLIMETERS INCHES
MIN. MAX. MIN. MAX.
A 4.24 4.65 0.167 0.183
b 0.69 1.02 0.027 0.040
b(1) 1.14 1.78 0.045 0.070
c 0.36 0.61 0.014 0.024
D 14.33 15.85 0.564 0.624
E 9.96 10.52 0.392 0.414
e 2.41 2.67 0.095 0.105
e(1) 4.88 5.28 0.192 0.208
F 1.14 1.40 0.045 0.055
H(1) 6.10 6.71 0.240 0.264
J(1) 2.41 2.92 0.095 0.115
L 13.36 14.40 0.526 0.567
L(1) 3.33 4.04 0.131 0.159
Ø P 3.53 3.94 0.139 0.155
Q2.54 3.00 0.100 0.118
ECN: X15-0364-Rev. C, 14-Dec-15
DWG: 6031
Package Picture
ASE Xi’an
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

MOSFET N-CH 600V 15A TO220AB
MOSFET N-CH 600V 15A TO220AB