OSTTSxx515A Datasheet by On Shore Technology Inc.

View All Related Products | Download PDF Datasheet
7 m Techmzal data Q ‘ thmrnat vnltege auowm e 5 PHEH 5 08mm :4: z EonneKtion capacity g 3 AWGEIHZ S 3 5' - - § slnsutation thhstanding Voltage 2 E r At teoovmm E 3 L Insutatian Resrstance ; g 7 IouuMnnr more at DtSDOV E E A 5 1rgntenrng torque 2 r 150 5kgf (m (0.5N m / L3 Lhrinl :1, 3 " ‘ bSu‘aw thread M3 ‘g 15; 7strippmg tength 677mm gm; 9 a Operatrng temperature range 7w: ~115': 2 3 v 9 Undtmensmned Tnterances l: a 5 Dun : g M Dun g .27 E t m ns‘ns 5.08 P=numherofpotes n a D L E E :1 r *\ mt m g : ms 0730mm ea 15 2020 E % aver zammrsorrn. xuzo xozs e g avarGOmmrfiflmm :qu em 8 ,,, nver9flmm mo :0 an E 2 m_ i .: E‘ "’ : IaSatetyepproval- w m < par-t="" na="" li.rohs(nmp|ian:="g" 3="" @_/="" 3="" osttsxx515a="" :="" 3="" sun="" sun="" 55="" in="" e="" g="" 2—="" na="" at="" fates="" eels“="" k="" i="" i="" 02="" 2="" pete:="" 2="" r“;="" 7="" e="" zsu="" dtme="" a:="" epntes="" 3="" o!="" m="" 2="" range="" ..="" ~="" "="" '="" l="" yetluw="" a="" it="" it="" poles="" 2="" 1;="" 5'”="" 5="" green="" (standard)="" 5="" e="" nunstandard="" caters="" 5="" we="" e="" i="" *ellj—(p—e“="" ‘—="" mrnsmutaappty="" 5="" grey="" 5="" e"="" “3““="" lj—ljj="" ‘1_r—lj="" ;="" e="" '="" ‘="" fi@}="" .3@="" s="" (age="" muss="" he="" ms,="" ni="" plated="" p="" e="" 2="" _="" r="" l="" 5mm="" 51m="" he="" ms,="" zn="" plated="" p="" e="" g="" e="" e="" 3="" we!="" swan="" bronze="" (pnfizl="" iin="" played="" r="" g="" v="" 2="" dawn="" bunv="" ms="" uva-u="" r="" a:="" i="" up="" now="" ms="" uva-u="" i="" s="" g="" m="" "eh="" mnzww="" hayerial="" nuns="" nrw="" e="" 5e="" we="" wfztmnu="" um="" 2oteos.1s="" nuns="" m1="" sum="" t="" tan="" roteranee="" i="" g="" fa="" ehk="" wthmng="" my:="" zutensts="" sun="" nunezsii-direv="" a="" x.="" :050="" 3="" g="" :="" app.="" um="" um="" csrrssaesanemmnanra="" xx="" mu="" 5:="" 2="" g="" rswmwtyhe="" xxx="" 5m="" :="" s="" e="" 1"="" a="" w="" mm="" csttsxxstsa="" x'="" av="" ststt="" uzsmpnun="" [hk="" dave="" on—shore="" technology="" inc.="" we="" nu.="" osttsxxswsahwq="" ©=""><1 f="">

Products related to this Datasheet

TERM BLOCK PLUG 2POS 5.08MM
TERM BLOCK PLUG 12POS 5.08MM
TERM BLOCK PLUG 14POS 5.08MM
TERM BLOCK PLUG 8POS 5.08MM
TERM BLOCK PLUG 3POS 5.08MM
TERM BLOCK PLUG 4POS 5.08MM
TERM BLOCK PLUG 5POS 5.08MM
TERM BLOCK PLUG 6POS 5.08MM
TERM BLOCK PLUG 7POS 5.08MM
TERM BLOCK PLUG 9POS 5.08MM
TERM BLOCK PLUG 10POS 5.08MM
TERM BLOCK PLUG 11POS 5.08MM
TERM BLOCK PLUG 16POS 5.08MM
TERM BLOCK PLUG 13POS 5.08MM
TERM BLOCK PLUG 15POS 5.08MM
TERM BLOCK PLUG 17POS 5.08MM
TERM BLOCK PLUG 18POS 5.08MM
TERM BLOCK PLUG 19POS 5.08MM
TERM BLOCK PLUG 20POS 5.08MM
TERM BLOCK PLUG 21POS 5.08MM
TERM BLOCK PLUG 22POS 5.08MM
TERM BLOCK PLUG 23POS 5.08MM
TERM BLOCK PLUG 24POS 5.08MM