OSTTSxx115A Datasheet by On Shore Technology Inc.

View All Related Products | Download PDF Datasheet
j andn or (ommunltanon of lts (nntent are not permlNed unless express F Transfer or dup :allan nf rms annulment as wet as the u :onsen rs granted Vlnlahans gwe l'lSe la (lalms for damages All rrgms reserved in (ass of parent, dlilrly model or design palenl reglslranons Tethnical data VNumlnal vullage BDOWBA PITCH 3.5mm ‘2 vs 2 [nnnullnn zapamy: AWE 3046 3.lnsulallun wllnslanding Vullage AE tsoovmm ; @@@@ @@ L lnsulahun Reslslame - loooMnnr mare al ntsoov 5.TlgMening lurque 2 3kg! em (2 Lbrln / 0 23M rn) 5.5zrewmraad M2 mm 7 Slrlpplng lengln 677mm 1.7 anneranng lemperamre ranger-Ln - “ST 9 Unarmensroned Tuleranxes: l l I ll p: number nl pares _ a Dims DimL a mom. 1M5 :nzn - ~ “mm” “:2”le 13;: 12;: 2 aver mm- mm 1 1 s erervorrnr the sun msnelyappmal- m VLRnHS :enpnanee Parr No- OSWSXX115A ws am a m Nu at Poles EULOR 02 Notes 0 Blatk 03 3Poles 2 Red m . 3 Orange 3 H 24 2A Poles 4 Yellow 5 Green [Slandardl (=9 © 5 Elle Nanslmard calms a 5“ O Mlnsowld apply y 5 (AGE Buss Mlflxnh‘ m PLAYED V a SWEW srm Mannh‘ZnPlamd P 3 WIREGUARD BRusztrnazl w szn P 2 nova? Passuwwea ALLEOLDR l I new Passulvwea ALLEOLDR l lrzn nenzurnwr MATERIAL Nmis n-rv mm wk [Hang on: 201505.23 uNlrs m1 SHEET.I IuFl Inleranee EHK. wF Dang on: 20160523 suLi- MuNEzs-H HREV A x ,m App an: TTSDSSCMS W/changc XX mo ”LE srelsmwryne xxx gm A W PARY ND OSTTSXX‘WSA X' 1" SIGN DEStRIPYlDN (HK. DATEION HORE TECHNOLOGY lNC. DWfiNu osrrsxstauwg 9 q

Products related to this Datasheet

TERM BLOCK PLUG 2POS 90DEG 3.5MM
TERM BLOCK PLUG 3POS 90DEG 3.5MM
TERM BLOCK PLUG 4POS 90DEG 3.5MM
TERM BLOCK PLUG 5POS 90DEG 3.5MM
TERM BLOCK PLUG 6POS 90DEG 3.5MM
TERM BLOCK PLUG 7POS 90DEG 3.5MM
TERM BLOCK PLUG 8POS 90DEG 3.5MM
TERM BLOCK PLUG 9POS 90DEG 3.5MM
TERM BLOCK PLUG 10POS 3.5MM
TERM BLOCK PLUG 11POS 3.5MM
TERM BLOCK PLUG 12POS 3.5MM
TERM BLOCK PLUG 14POS 3.5MM
TERM BLOCK PLUG 16POS 3.5MM
TERM BLOCK PLUG 13POS 3.5MM
TERM BLOCK PLUG 15POS 3.5MM
TERM BLOCK PLUG 17POS 3.5MM
TERM BLOCK PLUG 18POS 3.5MM
TERM BLOCK PLUG 19POS 3.5MM
TERM BLOCK PLUG 20POS 3.5MM
TERM BLOCK PLUG 21POS 3.5MM
TERM BLOCK PLUG 22POS 3.5MM
TERM BLOCK PLUG 23POS 3.5MM
TERM BLOCK PLUG 24POS 3.5MM