ED950/X, EDZ950/X Datasheet by On Shore Technology Inc.

View All Related Products | Download PDF Datasheet
ED950/X (5.0 mm PA UL9 PXEISJIE) 17-3 2.8
2-24 poles, Spacing 5.0 mm or 5.08 mm
insert required no. of poles
How to order see page 5
ON-SHORE TECHNOLOGY INC 1917 West Third Street Tempe, Arizona USA 85281 Tel. (480)921-3000 Fax(480) 968-4444
36 36
x
2-10 poles, Spacing 5.0 mm or 5.08 mm
insert required no. of poles
How to order see page 5
x
Ratings:
Rated Voltage 300 V 250 V
Rated Current 15 A 12 A (T60)
Wire Size AWG 22-12 2.5 mm
Test Voltage 4 kV/3
Rated Torque/ScrewSize 0.5 Nm/M3
Max. Rated Cross Section
Single Wire (solid) 2.5 mm
Stranded Wire (flexible) 2.5 mm
Stranded wire with Ferrules 2.5 mm
Dimensions
Spacing 5.0 mm (5.08 mm)
Stripped Length 6.0 mm
Materials
Insulating Material PA
Flammability Class UL94 V-0
Temperature Range -30 C/+105 C
Terminal Block CuZn
Contact CuSn
Color
Green
2
2
2
2
Ratings:
Rated Voltage 300 V 250 V
Rated Current 15 A 12 A (T60)
Wire Size AWG 22-12 2.5 mm
Test Voltage 4 kV/3
Rated Torque/ScrewSize 0.5 Nm/M3
Max. Rated Cross Section
Single Wire (solid) 2.5 mm
Stranded Wire (flexible) 2.5 mm
Stranded wire with Ferrules 2.5 mm
Dimensions
Spacing 5.0 mm (5.08 mm)
Stripped Length 6.0 mm
Materials
Insulating Material PA
Flammability Class UL94 V-0
Temperature Range -30 C/+105 C
Terminal Block CuZn
Contact CuSn
Color
Green
2
2
2
2
ED950/X (5.0 mm)
EDZ950/X (5.08 mm)
ED951/X (5.0 mm)
EDZ951/X (5.08 mm)
THIS IS A DEMONSTRATION
PAGE PRODUCED BY
PDFEditTools
You can order the program at
www.filehunter.com

Products related to this Datasheet

TERM BLOCK PLUG 3POS STR 5MM
TERM BLOCK PLUG 6POS STR 5MM
TERM BLOCK PLUG 4POS STR 5.08MM
TERM BLOCK PLUG 3POS STR 5.08MM
TERM BLOCK PLUG 2POS STR 5.08MM
TERM BLOCK PLUG 6POS STR 5.08MM
TERM BLOCK PLUG 12POS STR 5MM
TERM BLOCK PLUG 2POS STR 5MM
TERM BLOCK PLUG 8POS STR 5.08MM
TERM BLOCK PLUG 16POS STR 5.08MM
TERM BLOCK PLUG 4POS STR 5MM
TERM BLOCK PLUG 9POS STR 5.08MM
TERM BLOCK PLUG 5POS STR 5.08MM
TERM BLOCK PLUG 7POS STR 5MM
TERM BLOCK PLUG 10POS STR 5.08MM
TERM BLOCK PLUG 5POS STR 5MM
TERM BLOCK PLUG 7POS STR 5.08MM
TERM BLOCK PLUG 12POS STR 5.08MM
CONN TERM BLK KEYING STAR
TERM BLOCK PLUG 10POS STR 5MM
TERM BLOCK PLUG 24POS STR 5.08MM
TERM BLOCK PLUG 8POS STR 5MM
TERM BLOCK PLUG 11POS STR 5.08MM
TERM BLOCK PLUG 16POS STR 5MM
TERM BLOCK PLUG 18POS STR 5.08MM
TERM BLOCK PLUG 14POS STR 5MM
TERM BLOCK PLUG 14POS STR 5.08MM
TERM BLOCK PLUG 9POS STR 5MM
TERM BLOCK PLUG 11POS STR 5MM
TERM BLOCK PLUG 18POS STR 5MM