EDZ250/X Datasheet by On Shore Technology Inc.

View All Related Products | Download PDF Datasheet
snacinq 5 06mm msevl remind no at poles - Haw m may sue me 5 Ralinus: WM l mm m E! mm ESAZZZNV lsa mm Rated Why! 250 VB ann W 15“ V Raled Cunenl 16 A IE A 17 5 A ITED) WW Slze AWG 28-14 AWG 28-14 1.5 mm‘ Test Vullage 1.“ ill Rated Emma/Screw SIZE ll 5 NIH/Mil Haled Emu Seulirm Single ere [50m] 1.5 mm1 Stranded ere (llexmlel 1 5 mm1 Stranded we win renmss 1.5 mm‘ Dimsnslon: SDacmu 5.03 mm PCB Hale Dlameler 13 mm vamned Lengm 6J1 mm malarial: lnsulalmg Ma'enal PA Flammability Class ULN V-fl Temuerature Range VGD'CMUE‘T Termmal Block Culn ere Guard Cu Color Glee"

Products related to this Datasheet

TERM BLK 2P SIDE ENT 5.08MM PCB
TERM BLK 3P SIDE ENT 5.08MM PCB