302-Rzzz Drawing Datasheet by On Shore Technology Inc.

View All Related Products | Download PDF Datasheet
c 5m uATE DESERIFYIDN APPROVE}? o o YH/SIS (”amp/m, DDNDTREWSEMANUMLYW < 253="" nnniiiiiiiiiiiiii="" ddiieiei]="" matemai="" o="" insuisim="" giass="" fthed="" potyester="" o="" '="" '="" 3="" s="" ,="" e="" iarumamhiy:="" ulsmv*d="" i="" l="" ‘0="" “-="" °’="" ‘="" mg="" 59="" gm="" 1.:="" ocmov.="" biaok="" .con'scts="" bvsss="" ipiahng="" ta’mmanon="" 1="" 2u“au="" mm="" 50m“="" nt="" .too="" .="" a="" rahnqs="" a="" w="" ccu”?!="" -="" 3a="" (mags="" 250v="" aco="" m="" s="" i="" o="" con'am="" restsvanse=""><20mn iinsuiahon="" restslsnce="">1 coon/n 50 D102 men, T; WTtITsIaTwag VoHage Tsnov Ach one Tmnme 77 .0 mg Temperamre 7 (Tc :m ‘c V — . SoneTabTmy 245's 1 c Tm 3:0 5 secuvvds i E m "1. E 8 m g RoHs Compham N ' 5 If! PLATINE. 1- ml and Flash/lekel (5w) :[ ZOu“ Tm ovarSDu" 'm :o I ale:Mv¢lSu"GaId/Ni

Products related to this Datasheet

CONN HEADER R/A 14POS 2.54MM
CONN HEADER R/A 16POS 2.54MM
CONN HEADER R/A 20POS 2.54MM
CONN HEADER R/A 10POS 2.54MM
CONN HEADER R/A 40POS 2.54MM
CONN HEADER R/A 26POS 2.54MM
CONN HEADER R/A 34POS 2.54MM
CONN HEADER R/A 50POS 2.54MM
CONN HEADER R/A 24POS 2.54MM
CONN HEADER R/A 30POS 2.54MM
CONN HEADER R/A 60POS 2.54MM
CONN HEADER R/A 64POS 2.54MM