101 Series Datasheet by On Shore Technology Inc.

View All Related Products | Download PDF Datasheet
Series: 101 — N IDC Socket 2.54mm 4‘ Posxlions: 10, 14‘ V6. 20, 24. 26, 80, 34, 4D, 50. 60, S4 A = (F-2)+ 2x 2.54 4 7.11 B=(F-2)+1x 2.54 I . 5.0:) V3.40 'r”w“; flf Ordering example: m - Q g - N
Specifications
On-Shore Technology v1917 W. Third St.Tempe, AZ 85281 vTelephone: 602-921-3000 vFax: 602-968-4444
IDC Socket 2.54mm Series:
101
Ratings:
Current 1A DC
Voltage 250 VAC
Contact resistance 30mMAX. at 6V DC 0.3A
Insulation resistance 1000M MIN. at 500V DC
Dielectric strength 500 VAC for 1 minute
Material:
ORDERING PROCEDURE
1-23-4
1) Series
2) Number of Positions (see series page for available positions)
3) Plating: 1 = Full Gold Flash
6 = Selective Gold Flash
7 = Selective 10µ Gold*
8 = Selective 30µ Gold*
* May require minimums
4) Options: N = Non-Polarized
S = Strain Relief
W = Without Strain Relief
Plastic PBT Glass-filled, UL94V-0
Color Black
Contact Phosphor Bronze, Gold flash over Nickel
Please refer to following page for ordering example.

Products related to this Datasheet

CONN SOCKET 10POS IDC GOLD
CONN SOCKET 16POS IDC GOLD
CONN SOCKET 20POS IDC GOLD
CONN SOCKET 14POS IDC GOLD
CONN SOCKET 26POS IDC GOLD
CONN SOCKET 40POS IDC GOLD
CONN SOCKET 34POS IDC GOLD
CONN SOCKET 24POS IDC GOLD
CONN SOCKET 64POS IDC GOLD
CONN SOCKET 60POS IDC GOLD
CONN SOCKET 50POS IDC GOLD