0768660013 Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 12 11 1o ‘ 9 ‘ a REF :8: m BHALKET CUNNECTCR A SsEMBL »’ KQOREF H 1AKK ‘l-‘A\EL HRA’KET A=PUTLT10N G F 44 mm 10 7 unis/137 r 11; : my J7 E 1 11 E131 E 7777 7 7 7 0.36 PEE n A 7. ,7 ,7 7 11’” R11 LKET 1 NT LJJT 11/51: KET \UT SU J IUEU) c 7 4 7 193010.15 21141114 ,ENEML mLmeE M13131 am 51111 15111st , a H W 115 11.19»; sFEc1E1E31 MM ONLY 2:1 METRK (‘7 m ”H NH nmw 1w . mg g 4 mm 7 1 IPASS PLUS HD 3C3 TU ERM:KET HEW 6:), H’LmE 1 7 1 1X4 ASSY E :N 7 1111 ES 1 1 7‘ 111 u 1 DLArE 1 i 7 NOTE. g1 % a an 1 1 3mm mfix A 1 LUNNEL KEEP OUT 1' . (5 AN‘ 1L“ 1- mgm 1: mmmw 51mm. NCT ALLL‘WED 1\ 11—113 AREA W11 DRLFT HERE L’ Lh’ARLE SEE SHEET 1 5376566003 2 OF 4‘ U1 ‘ V T “EM/51H MAE "115 DRAWING [ONTAINS NFDRHAT‘UN THAT ‘5 PROPRIEYARV YD HOLEX E § W‘TH‘ » jMEKQDKQ _ INIDFFURAYED AND SHOULD NOV BE USED WTHUUY WRWYEN PERMISSION 174;; E“ 12 11 1o 9 a 7 e 5 ‘ I. 3 ‘ 2 ‘ 1
13 12 11 10 ‘ 9 ‘ a ‘ 7 ‘ s ‘ 5 ‘ 4 ‘ 3 z 1 1’\ , x \_ m T U < “ref="" g="" lati="" h="" l'at‘un="" e="" '\="" iuuhef="" a="" mnel/="" 7.="" 111w="" 41="" 20.38="" ref="" assemblies="" we="" 1llu="">T1HEEVNU , 1 E n. m it ERE $11ng SEE SHEET 1 SDE7b8667003 3 OF 6 V‘ “‘1 , T >13 THIS Dawns coNTATNs TNEuRMATToN THAT IS PaoPRTETAnv To HOLEX g :onwoanzn AND SHOULD NOT BE USED WITHOUT 141:1sz pamssmn ”J‘Wévr‘ 12 11 w 9 a 7 a s 4 3 ‘ 2 ‘ 1 : 237151,
13 12 11 1o 9 ‘ HEICF11‘V1EMJE 1 :EE \uTE L1 \ 7“EE iETmL V NuTEs. 1 PEEOMME‘»EE3 DP1LL S1ZE Ax: ANNULAR 15 FOR (137a F1\1SHED PTH , FEFEFZ Tr A L17LT1nN :FEr1E1rAT1nN gar-7751697001 7. 11111111111 11E JVMENDED 'AI1\(1: 1,.3 MM 1. 11111111111 1 :1 TH1lK\ k 1.111V 4 HEEUMMENJJ J1<1ll aw="" annllah="" pth="" ,="" refer="" tc="" a="" «l1eat1on="" sfez1f1:="" s="" cage="" stm:="" oee="" area="" nn="" tfa:es="" on="" 1n="" the‘ee="" area:="" mm="" fur="" 55/1="" f1\1;7heu="" t1un="" '="" fezejtjhrt="" ‘11th="" )ee="" detml="" x="" detml="" v="" §1ale="" 1’="" 13eta1l="" x="" blale="" ’="" see="" sheet="" ‘1="" aenete="" l="">FE1I1F1EU1 MM ONLY 2:1 1 METR1C ‘(2 11111 11:11 . 1 P» 7 11M 4 PLALE: 1 LL1,’ IPASS PLUS HD 3 WALES 1 11mm «V 1X4 ASSY 711mg: 1 111 1&qu zu1rsa1s'. 1 PLAFE 1 A” vs: ”V 1 PLAFE , 1 11mm m$x A LN H, 21, 1mm wr rnr mm m. 1m «a. 1mm MERE gnUrMLE SEE SHEET 1 807768667003 1. UP '- ML.‘>T HE1‘A11\ ‘.'~‘1TH1’\ 3ME1\’>13‘1€ M; ms DRAWING CDNTNNS 1NFDRHAT1ON THAT 1s PROPRIEYARY To 110sz , INIDRPORAYED AND SHOULD Nat BE USED WITHOUY WR1TYEN PERMISSION 12 11 u 6 5 ‘ 4 3 ‘ z ‘ 1
13 12 11 1o RTVJN TUUL ( uMEJ ,ED TCCLNE KEEP OUT RE:0 »1EN[1E; EXTRAC‘HO‘x TCCL \ KEEP o1 ‘T AREA \11 £(VMPVWE\T; 1x THE‘3E AREAS f SEE SHEET 1 ’JVAUTY mm». «1: an: mm 1w: QEAERAL TcLEthEs ‘ UNLE’)’ “:F'EF‘F‘EF, MM ONLY 2:1 METRIE 1mm mr N H ‘ "LE 1 : \PASS PLUS HD 1 : 1X4 ASSY : t i : CM 1 : mums molex mm 1:. jammy N3. Axum/AH +117~ )n'AET wHEPE AF WUS T FEW MTHN 1 1VE\\ 1111th SEE SHEET 1 SD-76866-003 ‘ sum uv 33F") >EE ms DRAWNG coNrAws 1NEoRnAnuN mu Is FRGFRETARV m MOLEX mePGRATEn AND anuLn NOT as usgn wITHuuT wnmgn PERMIssmN 12 11 1o 5 5 ‘ I. 3111 1
13 12 11 1a 9 a 7 a 5 4 3 2 1 1 1 11 a 7 .17 © 1301 1:. 599% .A2 ®AE ®A5 O (9 F a. E u c ,x \ <1 u1t="" 11e1c11f1jat="" \="" smutv="" deer“="" tllevmle‘;="" 11mm="" «,mz="" :an="" je:1l1-ln1y:="" ‘="" thmr="" wfle="" 5="" 5151-1;="" 1l\le:="" ec1f1ed1="" mm="" only="" 8:1="" metr1c="" ”i="" ]="" ’hujel'huv="" mww="" mg="" t1115="" 1.="" 1111155="" ll16="" 21:="" 1="" ipass="" plus="" hd="" *="" 1="" hale:="" “wet="" w="" we="" 1x4="" assy="" f="" 7="" plmes="" 11’1_lell‘j\\u="" 21112111111="" g="" 111m="" mum="" we="" %="" n="" plhre="" ilmhs="" "1'1191’111'1="" moiqx="" a="" anume="" +1="" 21="" mm="" we="" manm="" 1:1.="" me,="" nu="" e'="" mm="" here="" lpuwwle="" see="" sheet="" 1="" sd="" 76866="" 003="" l="" of:="" ”1="" wbbt="" 1="" e1="" this="" umwma="" conta1ns="" 1nfopmat1on="" that="" 1s="" propmetanv="" to="" holex="" 1.111111="" 71191="" {orpdrayed="" and="" should="" not="" a:="" user:="" without="" wr1tten="" penmssm="" “j‘wll="" 12="" 11="" 1a="" 9="" a="" 7="" a="" s="" 4="" 3="" ‘="" 2="" ‘="" 1="" 1m="" c="" 7317="">

Products related to this Datasheet

CONN MIN 2.0 SAS RCP 4X1 144P RA