KRM Spec & Test Methods Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
E E‘ 1
Continued on the following page.
(*1) "Room condition" Temperature: 15 to 35°C, Relative humidity: 45 to 75%, Atmospheric pressure: 86 to 106kPa
Solder the capacitor to the testing jig (glass epoxy board) shown
in Fig. 1.
Then apply 10N force in the direction of the arrow.
The soldering should be done using the reflow method and
should be conducted with care so that the soldering is uniform
and free defects such as heat shock.
Fig. 1
10 Adhesive Strength
of Termination No removal of the terminations or other defect should occur.
A static load of 10N using a pressure rod should be applied to
the center in the direction of the arrow and held for 10 s.
9Strength of Metal
Terminal Termination not to be broken or loosened
Step Temperature (°C)
25±2
Min. Operating Temp. ±3
25±2
Max. Operating Temp. ±2
25±2
1
2
3
4
5
Rated Voltage Test Voltage
250% of the reted voltage
200% of the reted voltage
150% of the reted voltage
120% of the reted voltage
DC16V, DC25V, DC35V,
DC50V, DC63V
DC100V, DC250V
DC630V
DC1000V
The capacitance measurement should be made at each step
specified in the Table.
U*ÀiÌÀi>ÌiÌ
Perform a heat treatment at 150+0/–10°C for 60±5 min. and
then let sit for 24±2 hrs. at room condition. (*1)
8
Capacitance
Temperature
Characteristics
X5R Char.: Within ±15% (Temp. Range: -55 to +85°C)
X6S Char.: Within ±22% (Temp. Range: -55 to +105°C)
X7R Char.: Within ±15% (Temp. Range: -55 to +125°C)
X7S Char.: Within ±22% (Temp. Range: -55 to +125°C)
7Dissipation
Factor (D.F.)
[KRM21, KRM31]
W.V.: 16V/25V/35V
: 0.15 max.
W.V.: 50V
: 0.025 max.
W.V.: 100V
: 0.05 max.
[KRM55]
0.025 max.
The capacitance/D.F. should be measured at reference
temperature at the meaning frequency and voltage shown in
the table.
6 Capacitance Within the specified tolerance
The insulation resistance should be measured with Rated
Voltage and within 60±5 sec. of charging.
5
Insulation Resistance
(I.R.)
[KRM21, KRM31]
W.V.: 16V/25V/35V
: More than 50MΩ · μF
W.V.: 50V/100V
: More than 500MΩ · μF
[KRM55]
More than 100MΩ · μF
No failure should be observed when voltage in the table is
applied between the terminations for 1 to 5 sec., provided the
charge/discharge current is less than 50mA.
4 Dielectric Strength No defects or abnormalities
Using calipers and micrometers
3 Dimensions Within the specified dimensions
Visual inspection
2 Appearance No defects or abnormalities
Reference temperature: 25°C
1
Operating
Temperature Range
X5R Char.: -55 to +85°C
X6S Char.: -55 to +105°C
X7R, X7S Char.: -55 to +125°C
No. Test MethodSpecificationsItem
High Capacitance for General Use KRM Series Specifications and Test Methods
Measuring
Voltage
Nominal
Capacitance
AC0.5±0.1V(r.m.s.)
AC1.0±0.2V(r.m.s.)
C>10μF
CV10μF
Measuring
Frequency
120±24Hz
1±0.2kHz
Pressure Pressure Rod
R 0.5
0.5L
10N, 10T1s
Glass Epoxy Board
UÊV>ÃiÊvÊ,ivÜÊ-`iÀ}
See item 13 Solderability of termination
UÊV>ÃiÊvÊ-`iÀ}ÊÀ
Temp. of solder: 350±10°C
Solder time: 4+1/-0 s
Let sit for 24±2 hrs.at room condition,* then measure
Please refer to "Caution (Soldering and Mounting) Correction
with a Soldering Iron"
14
,iÃÃÌ>ViÊ
ÌÊ-`iÀ}Ê
i>Ì
««i>À>Vi
No marking defects
>«>VÌ>ViÊ
>}i
Within ±10%
D.F. In accordance with item No.7
°,° In accordance with item No.5
iiVÌÀVÊ
-ÌÀi}Ì
In accordance with item No.4
Reflow Soldering: Peak 260+0/-5°C
The area of soldering 230°C min., 20 to 40 s
Let sit for 24±2 h at room condition,* then measure.
U*ÀiÌÀi>ÌiÌ
Perform the heat treatment at 150+0/-10°C for 60±5 min. and
then let sit for 24±2 h at room condition. (*1)
13 -`iÀ>LÌÞÊvÊ
/iÀ>Ì The metal surface is soldered well
Solder the capacitor to the testing jig (glass epoxy board) shown
in Fig. 2.
Then apply a force in the direction shown in Fig. 3.
The soldering should be done using the reflow method and
should be conducted with care so that the soldering is uniform
and free of defects such as heat shock.
(in mm)
Fig. 3
12 iviVÌ
No marking defects
Fig. 2
(in mm)
b
a
c
100
40
ø4.5
t : 1.6
d
Capacitance meter
Flexure: V5
20 50
R4
45 45
speed: 1.0mm/s
Pressurize
/Þ«i iÃÊ®
>
1.2
2.2
4.5
L
4.0
5.0
8.0
V
1.65
1.65
5.6
`
1.0
1.0
1.0
KRM21
KRM31
KRM55
300°C
200°C 180°C
230°C min.
260+0/-5°C
60 to 120 s
20 to 40 s
150°C
100°C
Solder the capacitor to the test jig (glass epoxy board).
The capacitor should be subjected to a simple harmonic motion
having a total amplitude of 1.5mm, the frequency being varied
uniformly between the approximate limits of 10 and 55Hz.
The frequency range, from 10 to 55Hz and return to 10Hz,
should be traversed in approximately 1 min. This motion should
be applied for a period of 2 hrs. in each of 3 mutually
perpendicular directions (total of 6 hrs.).
11
6LÀ>ÌÊ
,iÃÃÌ>Vi
««i>À>Vi
No defects or abnormalities
>«>VÌ>Vi
Within the specified tolerance
D.F. In accordance with item No.7
Solder Resist
Cu
Glass Epoxy Board
Continued from the preceding page.
Continued on the following page.
(*1) "Room condition" Temperature: 15 to 35°C, Relative humidity: 45 to 75%, Atmospheric pressure: 86 to 106kPa
° /iÃÌÊiÌ`-«iVvV>ÌÃÌi
High Capacitance for General Use KRM Series Specifications and Test Methods
7g (/g a 7a m m m m
(*1) "Room condition" Temperature: 15 to 35°C, Relative humidity: 45 to 75%, Atmospheric pressure: 86 to 106kPa
Apply voltage as in the Table for 1000+48/-0 hrs. at maximum
operating temperature ±3°C. Remove and let sit for 24±2 hrs.
at room condition, (*1) then measure.
The charge/discharge current is than 50mA.
U*ÀiÌÀi>ÌiÌ
Perform a heat treatment at 150+0/-10°C for 60±5 min. and
then let sit for 24±2 hrs. at room condition. (*1)
(*2) KRM21/X5R Char., KRM31: 150% of the rated voltage
KRM21/X6S, X7S Char.: 100% of the rated voltage
17 vi
««i>À>Vi
No marking defects
>«>VÌ>ViÊ
>}i
Within ±15% (Rated Voltage: DC16V to DC100V)
Within ±20% (Rated Voltage: DC1000V)
D.F.
[KRM21, KRM31]
W.V.: 16V/25V/35V
: 0.2 max.
W.V.: 50V/100V
: 0.05 max.
[KRM55]
0.05 max.
I.R.
[KRM21, KRM31]
W.V.: 16V/25V/35V
: More than 25MΩ · μF
W.V.: 50V/100V
: More than 50MΩ · μF
[KRM55]
More than 10MΩ · μF
iiVÌÀVÊ
-ÌÀi}Ì
In accordance with item No.4
,>Ìi`Ê6Ì>}i ««i`Ê6Ì>}i
200% of rated voltage (*2)
150% of rated voltage
120% of rated voltage
110% of rated voltage
DC16V, DC25V,
DC35V, DC50V
DC63V, DC100V, DC250V
DC630V
DC1000V
Let the capacitor sit at 40±2°C and relative humidity of 90 to 95%
for 500+24/-0 hrs.
Remove and let sit for 24±2 hrs. at room condition,* then
measure.
U*ÀiÌÀi>ÌiÌ
Perform a heat treatment at 150+0/-10°C for 60±5 min. and
then let sit for 24±2 hrs. at room condition. (*1)
16
Õ`ÌÞÊ
-Ìi>`ÞÊ
-Ì>Ìi®
««i>À>Vi
No marking defects
>«>VÌ>ViÊ
>}i
Within ±15%
D.F.
[KRM21, KRM31]
W.V.: 16V/25V/35V
: 0.2 max.
W.V.: 50V/100V
: 0.05 max.
[KRM55]
0.05 max.
I.R.
[KRM21, KRM31]
W.V.: 16V/25V/35V
: More than 12.5MΩ · μF
W.V.: 50V/100V
: More than 50MΩ · μF
[KRM55]
More than 10MΩ · μF
iiVÌÀVÊ
-ÌÀi}Ì
In accordance with item No.4
Fix the capacitor to the supporting jig (glass epoxy board) shown
in Fig. 4.
Perform the 100 cycles according to the 4 heat treatments listed
in the following table.
Let sit for 24±2 hrs. at room condition,* then measure.
U*ÀiÌÀi>ÌiÌ
Perform a heat treatment at 150+0/-10°C for 60±5 min. and
then let sit for 24±2 hrs. at room condition. (*1)
Fig. 4
15
/i«iÀ>ÌÕÀiÊ
ÞVi
««i>À>Vi
No marking defects
>«>VÌ>ViÊ
>}i
Within ±7.5%
D.F. In accordance with item No.7
I.R. In accordance with item No.5
iiVÌÀVÊ
-ÌÀi}Ì
In accordance with item No.4
-Ìi« /i«iÀ>ÌÕÀiÊc®
Min. Operating Temp. ±3
Room Temp.
Max. Operating Temp. ±2
Room Temp.
/iÊ°®
30±3
2 to 3
30±3
2 to 3
1
2
3
4
Solder Resist
Cu
Glass Epoxy Board
Continued from the preceding page.
° /iÃÌÊiÌ`-«iVvV>ÌÃÌi
High Capacitance for General Use KRM Series Specifications and Test Methods

Products related to this Datasheet

CAP CER 4.7UF 50V X7R SMD
CAP CER 22UF 63V X7R SMD
CAP CER 15UF 100V X7R SMD
CAP CER 22UF 25V X5R SMD
CAP CER 47UF 25V X7R SMD
CAP CER 2.2UF 100V X7R SMD
CAP CER 22UF 50V X7R SMD
CAP CER 22UF 100V X7R SMD
CAP CER 22UF 50V X7R SMD
CAP CER 47UF 35V X7R SMD
CAP CER 10UF 63V X7R SMD
CAP CER 2.2UF 100V X7R SMD
CAP CER 6.8UF 100V X7R SMD
CAP CER 33UF 35V X7R 2220
CAP CER 4.7UF 50V X7R SMD
CAP CER 4.7UF 100V X7R SMD
CAP CER 10UF 100V X7R SMD
CAP CER 47UF 35V X7R SMD
CAP CER 4.7UF 100V X7R SMD
CAP CER 22UF 50V X7R SMD
CAP CER 10UF 100V X7R SMD
CAP CER 22UF 25V X7R SMD
CAP CER 0.22UF 1KV X7R SMD
CAP CER 68UF 25V X7R SMD
CAP CER 22UF 25V X7R SMD
CAP CER 22UF 50V X7R SMD
CAP CER 0.47UF 630V X7R SMD
CAP CER 15UF 100V X7R SMD
CAP CER 22UF 25V X5R SMD
CAP CER 0.22UF 1KV X7R 2SMD