zzzCzzzDzzN-RC Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
I PART NUMBER CODING WM]. ——f— PR = PBT / BRASS OPERATING TEMPERATURE: -40° C TO +105° C. PROCESSING TEMP: WAVE/MANUAL SOLDERING ONLY. NR = NYLON 6T/ BRASS OPERATING TEMPERATURE: -40° C TO +105° C. PROCESSING TEMP: WAVE/MANUAL SOLDERING ONLY. LR = LCP / BRASS OPERATING TEMPERATURE: -40° C TO +125° C. PROCESSING TEMP: 230°C MAX FOR 60 SECS (260°C MAX FOR 10 SECS) I— B:.012[:0.30] —\/\—- 1 TERMINATION TYPE W (CONTACTS PER ROW, 001 THRU 040) PLATING (ALL PLATINGS HAVE .000030”~.000050H MIN NICKEL UNDERPLATE) CONTACT SURFACE TERMINATION B = .000010" GOLD .000100" PURE TIN, MATTE C = .000030" GOLD .000100" PURE TIN, MATTE E = TIN OVERALL P = GOLD FLASH OVERALL UPDATE LCP OPERATING TEMP TO -40 C TO +125 C ° +105°C), UPDA :7 t a n a n a .100[2.54] A f D_025I0_64] < a="" .="" .100[2.54]="" [=""><2).039[1.00] --="" i="" \‘3‘="" .100="" [2.54]="">51} ’7 I RECOMMENDER PCB LAYOUT .197[5.00] I I I HEAD II III .098[2.50] L If U U .. I .‘ s. TAIL NYLON 6TMA DWG11252) TERMINATION TYPE PART NUMBER A B HEAD DIM TAIL DIM INCH MM INCH MM CODE INCH MM INCH MM ___C001D_ _N—RC NA NA 0.100 2.54 AA 0230 5.84 0.120 3.05 ___C002D__N—RC 0.100 2.54 0.200 5.08 ___C003D__N—RC 0.200 5.08 0.300 7.62 AB 0230 5'84 0'230 5'84 ___C004D__N—RC 0.300 7.62 0.400 10.16 AC 0-230 5-84 0-320 8-13 ___C005D__N-RC 0.400 10.16 0.500 12.70 AD 0.230 5.84 0.420 10.67 ___c006D__N-Rc 0.500 12.70 0.600 15.24 AE 0.230 5.84 0.520 13.21 ___C007D__N-RC 0.600 15.24 0.700 17.78 AF 0.230 5.84 0.620 15.75 ___C008D__N—RC 0.700 17.78 0.800 20.32 AG 0230 5.84 0.720 18.29 ___C009D__N-RC 0.800 20.32 0.900 22.86 AH 0230 5-84 0-82" ”-83 "‘ESIIH'EE $333 $333 $33 3333 AI 0'230 5'84 0'900 22'86 ___C012D__N—RC 1.100 27.94 1.200 30.48 A3 0230 5'84 “300 25-40 ___C013D__N—RC 1.200 30.48 1.300 33.02 AK 0-230 5-84 0-035 0-89 ___C014D__N-RC 1.300 33.02 1.400 35.56 ___C015D__N-RC 1.400 35.56 1.500 38.10 FA 0.318 8.08 0.120 3.05 ___C016D__N-RC 1.500 38.10 1.600 40.64 F3 0.318 8.08 0,220 5,59 ___C017D__N—RC 1.600 40.64 1.700 43.18 FC 0.318 8.08 0320 8.13 ___C018D__N-RC 1.700 43.18 1.800 45.72 FD 0.318 8.08 0.420 10.67 ___C019D__N—RC 1.800 45.72 1.900 48.26 FE 0.318 8.08 0.520 13.21 ___C020D__N—RC 1.900 48.26 2.000 50.80 ___C021D_ _N—RC 2.000 50.80 2.100 53.34 FF 03” 8'08 0520 1575 ___C022D__N—RC 2.100 53.34 2.200 55.88 FG 0-318 8-03 0-710 18-03 ___C023D__N—RC 2.200 55.88 2.300 58.42 FH 0.318 8.08 0.810 20.57 ___c024D__N-Rc 2.300 58.42 2.400 60.96 FI 0.318 8.08 0.910 23.11 ___C025D__N-RC 2.400 60.96 2.500 63.50 FJ 0,318 8,03 0,050 1,27 ___C026D__N—RC 2.500 63.50 2.600 66.04 ___C027D_ _N—RC 2.600 66.04 2.700 68.58 ZA 0.120 3.05 0.120 3.05 ___C028D__N—RC 2.700 68.58 2.800 71.12 23 0.120 3.05 0.095 2.41 ___C029D__N—RC 2.800 71.12 2.900 73.66 ___c030D_ _N—RC 2.900 73.66 3.000 76.20 2C “20 3'05 0'260 6'60 ___C031D__N—RC 3.000 76.20 3.100 78.74 ZD 0-120 3-05 0-610 15-49 ___C032D__N-RC 3.100 78.74 3.200 81.28 21 0.520 13.21 0.110 2-79 ___c033D__N-Rc 3.200 81.28 3.300 83.82 23 0.720 18.29 0.110 2.79 ___C034D__N-RC 3.300 83.82 3.400 86.36 20 0.820 20.83 0.110 2.79 ___C035D__N—RC 3.400 86.36 3.500 88.90 ZQ 1.020 25.91 0.110 2.79 ___C036D__N-RC 3.500 88.90 3.600 91.44 ZR 1.220 30.99 0.110 2.79 ___C037D__N—RC 3.600 91.44 3.700 93.98 ___C038D_ _N—RC 3.700 93.98 3.800 96.52 ___C039D_ _N—RC 3.800 96.52 3.900 99.06 __c040D_ _N-RC 3.900 99.06 4.000 101.60 SULLINS connscro- soLunons €36
Pb
R
oHS COMPLIANT
.098 2.50
.025 0.64
A
.100 2.54
HEAD DIM.
TAIL DIM.
.100 2.54
.197 5.00
B
.012[ 0.30]
A
.100 2.54 .039 1.00
.100 2.54
RECOMMENDER PCB LAYOUT
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING, UL 94V-0, BLACK.
2. CONTACT MATERIAL: SEE PART NUMBER CODING.
3. CONTACT PLATING: SEE PART NUMBER CODING.
4. CURRENT RATING: 3 AMPS.
5. INSULATOR RESISTANCE: 5000 MEGOHMS MIN.
6. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
7. DIELECTRIC WITHSTANDING: 1000 VAC.
8. OPERATING TEMPERATURE: SEE PART NUMBER CODING.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
D
2668
ADD 'LCP' MATERIAL AND REMOVE 'NYLON 9T'
09/06/2012
LH
E
2828
UPDATE LCP OPERATING TEMP TO -40
C TO +125
C
(WAS -40
C TO +105
C), UPDATE PROCESSING
TEMPERATURE FOR NYLON 6T MATERIAL (OBSOLETE
DWG 11252)
04/09/2015
LH
F
3542
ADD 001-POSITION ON DIMENSION TABLE
10/21/2016
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
DECIMALS
.XX=
.012 [.3]
.XXX=
.008 [.20]
.XXXX=
.0040 [.100]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 4:1
11636
F
HEADER .100" PITCH, 2 ROWS, STRAIGHT
_ R _C_ _ _D_ _N-RC
FILE NAME: 11636, _R_C_ _ _D(AA,AB,AC,AD,AE,AF,AG,AH,AI,AJ,AK,FA,FB,FC,FD,FE,FF,FG,FH,FI,FJ,ZA,ZB,ZC,ZD,ZI,ZJ,ZO,ZQ,ZR)N-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
LH
03/22/2011
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products related to this Datasheet

CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 34POS 2.54MM
CONN HEADER VERT 2POS
CONN HEADER VERT 12POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 26POS 2.54MM
CONN HEADER VERT 46POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 80POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 80POS 2.54MM
CONN HEADER VERT 2POS
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 34POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 80POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 80POS 2.54MM
CONN HEADER VERT 34POS 2.54MM