PV6F240SS-331 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
1 2 3 4 5 6 \ 7 a sum < 07="" ‘="" schewmc="" m="" mm="" ww="" crumb="" 0_l®="" pam?="" ®="" ®="" n="" mac="" 9—h="" w="" \lumlmmun="" vnmae="" w="" m="" pme="" u="" posmow="" z="" (iwumnm)="" (ummm="" mm="" mama.="" mm.="" mm="" in="" nl="" u="" 1m="" msuwum="" ammo:="" locum="" w="" at="" am="" ammo="" snsmm.="" 1.="" m.="" «w="" ‘="" imm-="" am="" nan]="" um="" um="" ‘="" mmm="" ln:-="" mooo="" pm.="" umm="" um="" momma="" om.="" nouns="" vaecmm="" —="" was="" mural-am:="" 0mm.="" m="" w="" m="" apvist:="" rn="" ns="" colors="" mu="" finish="" materials="" ia="" ausmm="" u="" use="" my="" um="" us="" :1="" nssomen="" ass-us]="" mnman="" mums:="" use="" us)="" ‘%="" mm».="" mm="" ma="" mm."="" mmm.="" (run.="" um="" h="" acmmm="" 5w...="" sm‘="" (w)="" cm="" “mm="" wmmu="" m)="" emu="" (kw-m)="" mule="" mm="" m.="" 3,...="" 0m)="" am!="" [am="" an:="" [lam="" i="" i="" am="" “w="" ”w“="" i="" '13)="" u="" {m="" m="" nu]="" :xwwozu="" wzw="" 559mm="" vxzw="" mm,"="" sw="" (30,,="" comm="" 5».="" may="" am="" can="" (aqua)="" mums="" a...="" (m)="" hm.="" sum-m-="" mum="" succsm)="" panel="" curom="" mu="" um="" wuw="" wwu="" mcxnm.="" mus="" [mm/n]="" (e)="" eoswitch'="" ‘="" ekfl'flg="" v="" mm;="" [mwumsl="" pv6f240557331="" mm="" :0”="" [x02]="" n="" .w.="" .="" mm...="" m‘="" {5.2”="" 3;.”="" 337$="" m="" mmmeul="" [v="" m="" m="" an!="" .="" mm;="" m="" w="" w="" b¢="" uimnwsm="" ma="" 2:="" zoos="" §="" 3="" 23:2:="" 2="" 3="" 4="" 5="" 6="" 7="" 8="" sum...="" mm="" mm...="" sw="" (300)="" —="">

Products related to this Datasheet

SWITCH PUSH SPST-NO 2A 48V