AC/DC Axial Fans Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
Qualtek Electronics Corporation Fan-S Division AC and DC Axial Fans Fan Accessories
AC and dC axial Fans
Part numbering guide
FAD 1 040 25 C B M W 1 1 99
SERIES
FAN TYPE
FAN SIZE (mm)
FRAME THICKNESS (mm)
VOLTAGE
BEARING
SPEED
TERMINATION
FRAME & IMPELLER MATERIAL
FUNCTION
SPECIAL FEATURE
1: Axial 3: Chip Cooler
2: Axial Capacitor Motor 4: Blower Fan
A: 3.3 VDC F: 60 VDC
B: 5 VDC N: 115 VAC
C: 12 VDC Q: 230 VAC
D: 24 VDC R: 115/230 VAC
E: 48 VDC
A: 1 Ball 1 Sleeve C: Ceramic S: Sleeve
B: 2 Ball H: Hydro Dynamic
A: Ultra low H: High T: Top High
L: Low J: Ultra High
M: Medium K: Super High
W: PVC Wire
T: Terminal
1: By Impedance 5: By IC with Variable Speed Sensor (VS) 9: PWM Control D: IP55
2: By IC 6: By Transistor with Speed Sensor (FG) A: VS+RD E: IP67
3: By IC with Alarm (RD) 7: Two Speed B: PWM+FG F: By Thermal
4: By IC with Speed Sensor (FG) 8: VS+FG C: RD+FG
1: Plastic/Plastic 3: Metal/Plastic
2: Plastic/Metal 4: Metal/Metal
Example: Part Number for DC Fan FAD1 - 04025CBMW11
- -
FAD: DC Fans
FAA: AC Fans up to 120mm
FKA: AC Fans 120mm and above
1
www.Qualtekusa.com
Qualtek Electronics offers a complete line of low cost AC & DC axial fans produced in high tech facilities assuring high quality
standards with large production capabilities. Qualtek’s AC and DC fans are offered in a large variety of bearing types: 2-Ball, 1-Ball
1-Sleeve, Sleeve, and Hydro Dynamic with a wide range of speeds. AC fans are available from 115 to 230VAC and sizes from
60mm to 280mm, DC fans are available from 3.3-60VDC and sizes from 20mm to 254mm with a large array of functions and special
features.
AC and DC axial Fans
Series Dimensions
(mm)
Dimensions
(in)
Air Flow
(CFM)
Voltage
(VAC)
Noise Level
(dB/A) Approvals
FAA1-08025 80 x 80 x 25 3.15 x 1.00 15 - 21 115 - 230 18.3 - 27.8
FAA1-08038 80 x 80 x 38 3.15 x 1.50 22 - 29.6 115 - 230 25.3 - 31.6
FAA1-09225 92 x 92 x 25 3.62 x 1.00 25 - 34 115 - 230 21.1 - 30.1
FAA1-12025 120 x 120 x 25 4.70 x 1.00 65 - 71 115 - 230 38.7 - 44.1
FAA1-12038-A 120 x 120 x 38 4.70 x 1.50 53.5 - 107 115 - 230 30.5 - 48.1
FKA1-17251 172 x 150 x 51 6.7 x 5.9 x 2.0 140 - 189 115 - 230 50.3 - 57.7
FKA2-17251 172 x 150 x 51 6.7 x 5.9 x 2.0 155 - 210 115 - 230 56.6 - 65.0
FKA2-17689 176 x 176 x 89 6.90 x 3.50 330-380 115 - 230 66.4 - 70.0
FKA2-18065 180 x 180 x 65 7.00 x 2.60 350-410 115 - 230 70.0 - 72.0
FKA2-20572 205 x 205 x 72 8.00 x 2.70 600-665 115 - 230 72.0 - 75.4
FKA2-25489 254 x 89 (round) 10.00 x 3.50 450-630 115 - 230 55.6 - 66.0
FKA2-28089 280 x 280 x 89 11.00 x 3.50 625 - 1400 115 - 230 60.0 - 78.0
FKA2-28089-A 280 x 280 x 89 11.00 x 3.50 115 - 320 625 - 740 60.0 - 78.0
AC Fan speciFications
DC Fan speciFications
Series Dimensions
(mm)
Dimensions
(in)
Air Flow
(CFM)
Voltage
(VDC)
Noise Level
(dB/A) Approvals
FAD1-02510 25 x 25 x 10 1.00 x 0.39 1.6 - 2.1 5, 12 12.5 - 23.0
FAD1-03010 30 x 30 x 10 1.18 x 0.39 2.2 - 4.0 5, 12 19.0 - 34.0
FAD1-04010 40 x 40 x 10 1.57 x 0.39 3.3 - 7.0 5, 12, 24 14.0 - 29.0
FAD1-04020 40 x 40 x 20 1.57 x 0.79 4.4 - 9.57 5, 12, 24 17.5 - 37.5
FAD1-05010 50 x 50 x 10 2.00 x 0.39 8.0 - 10.3 5, 12, 24 20.0 - 27.5
FAD1-06020 60 x 60 x 20 2.36 x 0.79 10.7 - 23.5 5, 12, 24 18.4 - 39.0
FAD1-06025 60 x 60 x 25 2.36 x 1.00 13.2 - 31.4 5, 12, 24 18.1 - 42.9
FAD1-08015 80 x 80 x 15 3.15 x 0.59 21.8 - 34.3 5, 12, 24 18.8 - 38.1
FAD1-08025 80 x 80 x 25 3.15 x 1.00 20.5 - 43.2 12, 24 16.5 - 37.4
FAD1-08025 IC 80 x 80 x 25 3.15 x 1.00 21.6 - 56.7 12, 24 14.0 - 43.4
FAD1-08032 80 x 80 x 32 3.15 x 1.25 39.5 - 55.3 12, 24, 48 35.5 - 44.0
FAD1-08038 80 x 80 x 38 3.15 x 1.50 30.6 - 62.1 12, 24 25.5 - 43.7
FAD1-09225 92 x 92 x 25 3.62 x 1.00 30.3 - 61.9 12, 24 19.1 - 42.2
FAD1-09225 IC 92 x 92 x 25 3.62 x 1.00 30.3 - 61.9 12, 24, 48 19.1 - 42.2
FAD1-12025 120 x 120 x 25 4.70 x 1.00 57.2 - 98.9 12, 24, 48 27.2 - 43.3
FAD1-12032 120 x 120 x 32 4.70 x 1.25 59.4 - 133.4 12, 24, 48 26.9 - 48.4
FAD1-12038 120 x 120 x 38 4.70 x 1.50 57.2 - 120.1 12, 24, 48 28.4 - 48.0
FAD1-12738 127 x 127 x 38 5.00 x 1.50 107.0 - 242.0 12, 24, 48 41.0 - 64.5
www.Qualtekusa.com
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
TÜV
2
TÜV
Fan power cords - 07 series
www.Qualtekusa.com
60 mm
80 mm
92 mm
120 mm
These tested and proven filters provide maximum airflow with effective filtering. Mill and stainless steel finishes are offered to
enhance EMI/RFI shielding as well as an anodized finish for aesthetic purposes. The tightly woven corrugated mesh screen is
encased in a formed aluminum frame built for ruggedness and durability. The filters are designed to fit any standard 60mm - 2 1/2”,
80mm - 3 1/8”, 92mm - 3 5/8” and 120mm - 4 1/2” tubeaxial fan. The units are easily washed in a solvent or degreaser and can be
mounted directly to the fan or to a panel.
Part
Number
Use With
Fan Size Finish
Size (in) Mounting
Hole Diameter
Mount-
ing Hole
Center
mm in. Height
(sq.) Thickness
60 mm - 2 1/2”
06250-B
06250-M
06250-SS
60
60
60
2 1/2
2 1/2
2 1/2
Anodized (Black)
Mill (No Finish)
Stainless Steel
2.36
2.36
2.36
.138
.138
.138
.170 (4 Places)
.170 (4 Places)
.170 (4 Places)
1.97
1.97
1.97
80 mm - 3 1/8”
06325-B
06325-M
06325-SS
80
80
80
3 1/8
3 1/8
3 1/8
Anodized (Black)
Mill (No Finish)
Stainless Steel
3.30
3.30
3.30
.138
.138
.138
.170 (4 Places)
.170 (4 Places)
.170 (4 Places)
2.81
2.81
2.81
92 mm - 3 5/8”
06362-B
06362-M
06362-SS
92
92
92
3 5/8
3 5/8
3 5/8
Anodized (Black)
Mill (No Finish)
Stainless Steel
3.62
3.62
3.62
.138
.138
.138
.170 (4 Places)
.170 (4 Places)
.170 (4 Places)
3.25
3.25
3.25
120 mm - 4 1/2”
06450-B
06450-M
06450-SS
120
120
120
4 1/2
4 1/2
4 1/2
Anodized (Black)
Mill (No Finish)
Stainless Steel
4.67
4.67
4.67
.138
.138
.138
.170 (4 Places)
.170 (4 Places)
.170 (4 Places)
4.13
4.13
4.13
aluminum Fan Filters - 06 series
A B
C D
E F
G H
Part
Number
Cord Length Style Figure Cordage
mm in.
07100-12
07100-24
07100-36
07100-40
07100-50
07100-60
07100-80
305
610
915
1016
1270
1524
2034
12
24
36
40
50
60
80
Straight
Straight
Straight
Straight
Straight
Straight
Straight
A
A
A
A
A
A
A
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
07100-SP024
07100-SP036
07100-SP072
610
915
1829
24
36
72
Straight
Straight
Straight
B
B
B
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
07145-12
07145-24
07145-36
07145-40
07145-50
07145-60
07145-80
305
610
915
1016
1270
1524
2034
12
24
36
40
50
60
80
45°
45°
45°
45°
45°
45°
45°
C
C
C
C
C
C
C
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
07145-SP024
07145-SP036
07145-SP072
610
915
1829
24
36
72
45°
45°
45°
D
D
D
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
07190-12
07190-24
07190-36
07190-40
07190-50
07190-60
07190-80
305
610
915
1016
1270
1524
2034
12
24
36
40
50
60
80
90°
90°
90°
90°
90°
90°
90°
E
E
E
E
E
E
E
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
07190-SP024
07190-SP036
07190-SP072
610
915
1829
24
36
72
90°
90°
90°
F
F
F
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
07199-12
07199-24
07199-36
07199-40
07199-50
07199-60
07199-80
305
610
915
1016
1270
1524
2034
12
24
36
40
50
60
80
T-Type
T-Type
T-Type
T-Type
T-Type
T-Type
T-Type
G
G
G
G
G
G
G
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
07199-SP024
07199-SP036
07199-SP072
610
915
1829
24
36
72
T-Type
T-Type
T-Type
H
H
H
SPT-1(18/2)
SPT-1(18/2)
SPT-1(18/2)
Fan-S offers four configurations of high quality fan power cords designed to be used with tubeaxial fans with a strain relief for added
safety. UL and cUL rated 10 Amps/125 Volt with special configurations such as daisy chain, special length and color are available.
3
wire Form Fan Guards - 08 series
All wire form fan guards are produced in our ISO 9001 certified facility to assure compliance to our rigid specifications. Available for
fan sizes 25mm to 254mm with a high quality nickel chrome finish as our standard. Also available in black finish & stainless steel.
* Note: Add to part number for: Black (-02), Stainless Steel (-SS) (example: 08149-02 Black 40mm Fan Guard.)
** Does not meet 1/4” max. ring spacing.
Part *
Number
For Use With
Fan Size Rib Material Dia. Ring Material
Dia.
Mounting Hole
Centers
Outside Ring
Dia. Thickness
mm in. mm in. mm in. mm in. mm in. mm in.
08245
08346
08149
08148
08147
08212
08132
08138
08156
08172
08133
08134
08174
08189
08128
08129
08130
08139
08141
08146**
08170
08213
08135
08150
08125
08126
08151
08152
08190**
08127
08155
08243-SS
25
30
40
50
60
60
80
80
80
80
92
92
92
92
120
120
120
120
120
120
120
120
127
127
150
150
150
150
176
254
254
254
1
1
1 1/2
2
2 1/2
2 1/2
3 1/8
3 1/8
3 1/8
3 1/8
3 5/8
3 5/8
3 5/8
3 5/8
4 1/2
4 1/2
4 1/2
4 1/2
4 1/2
4 1/2
4 1/2
4 1/2
5
5
6
6
6
6
7
10
10
10
1.50
1.60
1.60
1.60
1.60
1.60
1.80
1.80
1.80
1.60
1.80
1.80
1.60
1.80
1.80/2.30
2.30
2.30
2.30
2.00
1.60
1.80
2.30
2.30
2.30
2.30
2.30
1.60
1.60
2.00
2.30
2.00
1.60
.059
.063
.063
.063
.063
.063
.071
.071
.071
.063
.071
.071
.063
.071
.071/.091
.091
.091
.091
.080
.063
.071
.091
.091
.091
.091
.091
.063
.063
.080
.091
.080
.063
1.50
1.60
1.60
1.60
1.60
1.60
1.60
1.60
1.80
1.60
1.60
1.60
1.60
1.60
1.80
1.80
1.80
1.80
1.60
1.60
1.80
1.80
1.80
1.80
1.80
1.80
1.60
1.60
1.60
2.30
2.00
1.60
.059
.063
.063
.063
.063
.063
.063
.063
.071
.063
.063
.063
.063
.063
.071
.071
.071
.071
.063
.063
.071
.071
.071
.071
.071
.071
.063
.063
.063
.091
.080
.063
20.0
24.0
32.0
42.0
50.0
50.0
71.4
100.9
71.4
71.4
82.4
82.5
82.4
82.4
104.8
104.8
104.8
104.8
104.8
104.8
104.8
104.8
113.3
113.3
162.0
162.0
161.9
161.9
152.6
174.0
174.0
208.0
0.79
0.94
1.26
1.65
1.97
1.97
2.81
3.97
2.81
2.81
3.25
3.25
3.24
3.24
4.13
4.13
4.13
4.13
4.13
4.13
4.13
4.13
4.46
4.46
6.38
6.38
6.38
6.38
6.00
6.85
6.85
8.19
24.2
21.8
29.5
41.1
53.0
53.0
76.2
76.2
77.2
76.2
89.4
89.8
89.8
89.8
115.6
115.6
115.6
115.6
117.3
107.9
115.6
106.4
115.2
124.5
154.4
154.4
158.8
158.8
160.9
222.3
225.3
180.8
.953
.860
1.16
1.62
2.05
2.09
3.00
3.00
3.04
3.00
3.52
3.54
3.54
3.54
4.55
4.55
4.55
4.55
4.62
4.25
4.55
4.19
4.54
4.90
6.08
6.08
6.25
6.25
6.33
8.75
8.87
7.12
3.00
4.80
4.80
4.80
5.20
5.20
4.95
4.95
5.08
4.95
4.95
4.95
5.00
3.10
5.90
3.75
5.66
5.66
5.20
3.10
5.66
5.66
6.00
5.90
6.45
6.45
6.10
6.10
16.31
6.35
5.80
4.00
.120
.189
.189
.189
.205
.205
.195
.195
.200
.195
.197
.195
.195
.122
.232
.148
.223
.223
.205
.122
.223
.223
.236
.232
.254
.254
.240
.240
.642
.250
.228
.157
08245 (25mm) 08346 (30mm) 08149 (40mm) 08148 (50mm) 08147 (60mm) 08212 (60mm) 08138 (80mm) 08132 (80mm)
08156 (80mm) 08172 (80mm) 08133 (92mm) 08134 (92mm) 08174 (92mm) 08189 (92mm) 08128 (120mm) 08129 (120mm)
08130 (120mm) 08139 (120mm) 08141 (120mm) 08146 (120mm) 08170 (120mm) 08213 (120mm) 08135 (127mm) 08150 (127mm)
08125 (150mm) 08126(150mm) 08151 (150mm) 08152 (150mm) 08190 (176mm) 08127 (254mm) 08155 (254mm) 08243-SS (254mm)
www.Qualtekusa.com
4
flualtek mum Eu‘wml m -r‘- Wrx“ N' 'I/\\' ' r 7V (7% ?%§\ m 4’ \\ ////// \\\\\\ I"\\ F S A Noise lS the number one problem for axial fans that are used for eleclromc cooling II is generally caused by vxbrallon between the RM RQLMS R
www.Qualtekusa.com
The 09 Series low cost plastic fan guards produced with UL 94-V0 material are designed for tubeaxial fans with design considerations
given to maximize airflow with reduced noise levels. Space saving models (Thin) designed for 80 & 120 mm.
plastic Fan Guards - 09 series
09150-G (40mm)
09250-G (60mm) 09252-G (80mm) 09080-G (80mm)
Thin 09081-G (80mm) 09325-G (80mm) 09362-G (92mm) 09363-G (92mm)
09120-G (120mm) 09121-G (120mm) 09122-G (120mm)
Thin 09123-G (120mm) 09450-G (120mm) 09650-G (150mm) 09651-G (150mm)
rivets
Filter media For Qlm sleeves
Part
Number
A B D
Inch mm Inch mm Inch mm
QF-40-01
QF-60-01
QF-80-01
QF-92-01
QF-119-01
1.575
2.362
3.150
3.622
4.685
40.0
60.0
80.0
92.0
119.0
1.26
1.969
2.815
3.248
4.133
32.0
50.0
71.5
82.5
105.0
.197
.197
.197
.197
.197
5.0
5.0
5.0
5.0
5.0
Part
Number
QLN-36-01-100
With the specially designed rivets, metal fan
guard grills can be attached into the holes of the
mushroom formed pegs from the fan sleeves.
EMI Filter shield For Qlm sleeves
Part
Number
A B F
Inch mm Inch mm Inch mm
QSB-40-01
QSB-60-01
QSB-80-01
QSB-92-01
QSB-119-01
1.654
2.441
3.228
3.700
4.764
42
62
82
94
121
1.260
1.969
2.815
3.248
4.133
32.0
50.0
71.5
82.5
105.0
.008
.008
.008
.008
.012
0.2
0.2
0.2
0.2
0.3
Noise is the number one problem for axial fans that are used for electronic cooling. It is generally caused by vibration between the
housing and fan. To prevent this problem, we have developed a method that eliminates noise and makes mounting effortless. With
the patented rubber elastic sleeves, you can fasten axial fans without screws quickly and safely with four mushroom formed pegs
on a mounting plate or housing wall.
Fan silencer and accessories
Part
Number
A B G Panel Thickness
Inch mm Inch mm Inch mm Inch mm
QLM-40-20-10
QLM-60-30-10
QLM-80-40-10
QLM-92-40-10
QLM-119-40-10
1.693
2.520
3.307
3.819
4.921
43
64
84
97
125
1.574
2.362
3.150
3.622
4.685
40
60
80
92
119
.080
.080
.157
.157
.157
2.0
2.0
4.0
4.0
4.0
.030-.049
.030-.049
.030-.049
.030-.049
.030-.049
.75-1.25
.75-1.25
.75-1.25
.75-1.25
.75-1.25
plastic Fan Guards For Qlm sleeves
Part
Number
A B G
Inch mm Inch mm Inch mm
QSG-40-02
QSG-60-02
QSG-80-02
QSG-92-02
QSG-119-02
1.811
2.598
3.503
3.976
5.039
46.0
66.0
89.0
101.0
128.0
1.279
1.969
2.815
3.248
4.133
32.5
50.0
71.5
82.5
105.0
.098
.098
.098
.098
.118
2.5
2.5
2.5
2.5
3.0
QLM Fan vibration sleeve
Part
Number
For Use With
Fan Size
Mounting Hole
Centers
Mounting Hole Dia.
4 Places Width Thickness
mm in. mm in. mm in. mm in. mm in.
09150-G
09250-G
09252-G
09080-G
09081-G
09325-G
09362-G
09363-G
09120-G
09121-G
09122-G
09123-G
09450-G
09650-G
09651-G
40
60
60
80
80
80
92
92
120
120
120
120
120
150
150
1 1/2
2 1/2
2 1/2
3 1/8
3 1/8
3 1/8
3 5/8
3 5/8
4 1/2
4 1/2
4 1/2
4 1/2
4 1/2
6.00
6.00
32.0
50.0
50.0
71.4
71.5
71.4
82.6
82.5
104.8
104.8
104.8
105.0
104.7
162.0
162.0
1.26
1.97
1.97
2.81
2.81
2.81
3.25
3.25
4.13
4.13
4.13
4.13
4.12
6.38
6.38
4.3
4.6
4.4
4.1
4.0
3.8
3.8
4.4
4.6
4.6
4.6
4.4
4.5
5.0
5.0
0.17
0.18
0.17
0.16
0.16
0.15
0.15
0.17
0.18
0.18
0.18
0.17
0.18
0.20(2)
0.20(2)
40
60
60
80
80
80
92
92
120
120
120
120
118
176
172
1.57
2.36
2.36
3.15
3.15
3.15
3.62
3.62
4.72
4.72
4.72
4.72
4.65
6.93
6.77
4.75
6.30
7.00
3.00
7.00
6.60
6.60
7.00
6.60
6.60
2.50
7.00
7.10
8.20
7.50
0.187
0.250
0.275
0.118
0.276
0.260
0.260
0.276
0.260
0.260
0.100
0.276
0.279
0.320
0.295
5
www.Qualtekusa.com
Fan-S offers a unique fan filter package consisting of a guard, foam filter media and media retainer for the removal of dust and
contaminating particles with quick and simple installation.
Fig. B
Fig. A
plastic Fan Filter assemblies - 09 series
Part
Number Description
Mounting
Hole
Centers
Mounting Hole
Diameter
4 Places
Width
4 Places Thickness
mm in. mm in. mm in. mm in.
40 mm - 1.50” Fig. A
09150-F/30
09150-F/45
09150-F/60
09150-F/100
09150-M/30*
09150-M/45*
09150-M/60*
09150-M/100*
09150-G
09150-R
Guard, Retainer, Media (30 PPI)**
Guard, Retainer, Media (45 PPI)**
Guard, Retainer, Media (60 PPI)**
Guard, Retainer, Media (100 PPI)**
Foam Media (30 PPI)**
Foam Media (45 PPI)**
Foam Media (60 PPI)**
Foam Media (100 PPI)**
Guard Only
Retainer Only
32.00
32.00
32.00
32.00
-
-
-
-
32.00
-
1.26
1.26
1.26
1.26
-
-
-
-
1.26
-
4.30
4.30
4.30
4.30
-
-
-
-
4.30
-
.17
.17
.17
.17
-
-
-
-
.17
-
40.0
40.0
40.0
40.0
36.4
36.4
36.4
36.4
40.0
36.4
1.57
1.57
1.57
1.57
1.43
1.43
1.43
1.43
1.57
1.43
4.75
4.75
4.75
4.75
2.29
2.29
2.29
2.29
4.75
0.90
.187
.187
.187
.187
.090
.090
.090
.090
.180
.035
60 mm - 2.50” Fig. A
09250-F/30
09250-F/45
09250-F/60
09250-F/100
09250-M/30*
09250-M/45*
09250-M/60*
09250-M/100*
09250-G
09250-R
Guard, Retainer, Media (30 PPI)**
Guard, Retainer, Media (45 PPI)**
Guard, Retainer, Media (60 PPI)**
Guard, Retainer, Media (100 PPI)**
Foam Media (30 PPI)**
Foam Media (45 PPI)**
Foam Media (60 PPI)**
Foam Media (100 PPI)**
Guard Only
Retainer Only
50.00
50.00
50.00
50.00
-
-
-
-
50.00
-
1.97
1.97
1.97
1.97
-
-
-
-
1.97
-
4.60
4.60
4.60
4.60
-
-
-
-
4.60
-
.18
.18
.18
.18
-
-
-
-
.18
-
60.0
60.0
60.0
60.0
56.6
56.6
56.6
56.6
60.0
56.4
2.36
2.36
2.36
2.36
2.23
2.23
2.23
2.23
2.36
2.22
6.30
6.30
6.30
6.30
2.77
2.77
2.77
2.77
6.35
3.00
.250
.250
.250
.250
.109
.109
.109
.109
.250
.118
80 mm - 3.13” Fig. B
09325-F/30
09325-F/45
09325-F/60
09325-F/100
09325-M/30*
09325-M/45*
09325-M/60*
09325-M/100*
09325-G
09325-R
Guard, Retainer, Media (30 PPI)**
Guard, Retainer, Media (45 PPI)**
Guard, Retainer, Media (60 PPI)**
Guard, Retainer, Media (100 PPI)**
Foam Media (30 PPI)**
Foam Media (45 PPI)**
Foam Media (60 PPI)**
Foam Media (100 PPI)**
Guard Only
Retainer Only
71.37
71.37
71.37
71.37
-
-
-
-
71.37
-
2.81
2.81
2.81
2.81
-
-
-
-
2.81
-
3.81
3.81
3.81
3.81
-
-
-
-
3.81
.15
.15
.15
.15
-
-
-
-
.15
-
83.3
83.3
83.3
83.3
77.7
77.7
77.7
77.7
80.0
83.6
3.28
3.28
3.28
3.28
3.06
3.06
3.06
3.06
3.15
3.29
9.90
9.90
9.90
9.90
3.30
3.30
3.30
3.30
6.60
9.90
.390
.390
.390
.390
.130
.130
.130
.130
.260
.390
92 mm - 3.62” Fig. B
09362-F/30
09362-F/45
09362-F/60
09362-F/100
09362-M/30*
09362-M/45*
09362-M/60*
09362-M/100*
09362-G
09362-R
Guard, Retainer, Media (30 PPI)**
Guard, Retainer, Media (45 PPI)**
Guard, Retainer, Media (60 PPI)**
Guard, Retainer, Media (100 PPI)**
Foam Media (30 PPI)**
Foam Media (45 PPI)**
Foam Media (60 PPI)**
Foam Media (100 PPI)**
Guard Only
Retainer Only
82.60
82.60
82.60
82.60
-
-
-
-
82.60
-
3.25
3.25
3.25
3.25
-
-
-
-
3.25
-
3.80
3.80
3.80
3.80
-
-
-
-
3.80
-
.15
.15
.15
.15
-
-
-
-
.15
-
96.3
96.3
96.3
96.3
89.8
89.8
89.8
89.8
92.2
96.5
3.79
3.79
3.79
3.79
3.54
3.54
3.54
3.54
3.63
3.80
10.10
10.10
10.10
10.10
3.30
3.30
3.30
3.30
6.60
10.10
.390
.390
.390
.390
.130
.130
.130
.130
.260
.398
120 mm - 4.50” Fig. B
09450-F/30
09450-F/45
09450-F/60
09450-F/100
09450-M/30*
09450-M/45*
09450-M/60*
09450-M/100*
09450-G
09450-R
Guard, Retainer, Media (30 PPI)**
Guard, Retainer, Media (45 PPI)**
Guard, Retainer, Media (60 PPI)**
Guard, Retainer, Media (100 PPI)**
Foam Media (30 PPI)**
Foam Media (45 PPI)**
Foam Media (60 PPI)**
Foam Media (100 PPI)**
Guard Only
Retainer Only
104.70
104.70
104.70
104.70
-
-
-
-
104.70
-
4.12
4.12
4.12
4.12
-
-
-
-
4.12
-
4.45
4.45
4.45
4.45
-
-
-
-
4.45
-
.18
.18
.18
.18
-
-
-
-
.18
-
125.2
125.2
125.2
125.2
115.6
115.6
115.6
115.6
118.3
125.2
4.92
4.92
4.92
4.92
4.55
4.55
4.55
4.55
4.66
4.93
10.60
10.60
10.60
10.60
3.30
3.30
3.30
3.30
7.10
10.60
.420
.420
.420
.420
.130
.130
.130
.130
.280
.420
150 mm - 6.00” Fig. C
09650-F/30
09650-F/45
09650-F/60
09650-F/100
09650-M/30*
09650-M/45*
09650-M/60*
09650-M/100*
09650-G
09650-R
Guard, Retainer, Media (30 PPI)**
Guard, Retainer, Media (45 PPI)**
Guard, Retainer, Media (60 PPI)**
Guard, Retainer, Media (100 PPI)**
Foam Media (30 PPI)**
Foam Media (45 PPI)**
Foam Media (60 PPI)**
Foam Media (100 PPI)**
Guard Only
Retainer Only
161.50
161.50
161.50
161.50
-
-
-
-
161.50
-
6.36
6.36
6.36
6.36
-
-
-
-
6.36
-
5.00(2)
5.00(2)
5.00(2)
5.00(2)
-
-
-
-
5.00(2)
-
.20(2)
.20(2)
.20(2)
.20(2)
-
-
-
-
.20(2)
-
176.00
176.00
176.00
176.00
149.86
149.86
149.86
149.86
176.00
150.00
6.93
6.93
6.93
6.93
5.90
5.90
5.90
5.90
6.93
5.91
8.20
8.20
8.20
8.20
3.30
3.30
3.30
3.30
8.20
4.50
.323
.323
.323
.323
.130
.130
.130
.130
.323
.180
Guard
Foam Media
Retainer
Guard
Foam Media
Retainer
Fig. C
Guard
Foam Media
Retainer
* Each package contains 5 pieces
** Pores per Inch (PPI)
6
oualtekElectronics Cor oration
FAN-S 0300

7610 Jenther Dr. * Mentor, Ohio 44060 * USA
Telephone: 1.440.951.3300 * Fax: 1.440.951.7252
E-mail: mailbox@qualtekusa.com
Web: www.Qualtekusa.com

AC Receptacles
tititi
tititiffti
ti
Circuit Breakers
fftitiff
tifitifftttifiti
EMI Filters
fitifi
fitififititi

Power Cords



Power Supplies
ti

ti
ffititifi


AC & DC Fans and Accessories

tiff
tt

titififi
titi

Procurement Services


fftiti

Cable Assemblies
fftitifl
ff
Cable Ties & Accessories
titi
tititi
fi
Heat Shrink Products
ti
tifiti

Products related to this Datasheet

PLASTIC FAN GUARD RETAINER 80MM
FAN AXIAL 120X25MM 115VAC TERM
PLASTIC FAN GUARD RETAINER 40MM
WIRE FORM FAN GUARD 92MM
FAN AXIAL 120X25MM 115VAC WIRE
WIRE FORM FAN GUARD 150MM
FAN AXIAL 50X10.5MM 12VDC WIRE
FAN AXIAL 60X25MM BALL 5VDC WIRE
FAN AXIAL 119.5X38.5MM 115VAC
FAN AXIAL 40X20MM 12VDC WIRE
PLASTIC FAN GUARD 120MM
FAN AXIAL 80X25MM 115VAC TERM
WIRE FORM FAN GUARD 254MM
FAN FILTER ANODIZED BLACK 92MM
FAN AXIAL 40X20MM BALL 5VDC WIRE
FAN AXIAL 60X25MM BALL 5VDC WIRE
FAN AXIAL 80X25MM 24VDC WIRE
FAN GUARD 60MM
PLASTIC FAN GUARD RETAINER 120MM
FAN AXIAL 80X38MM 115VAC WIRE
FAN AXIAL 120X38.5MM 24VDC WIRE
FAN AXIAL 120X38.5MM 48VDC WIRE
FAN AXIAL 40X20MM BALL 5VDC WIRE
FAN AXIAL 92.5X25MM 12VDC WIRE
PLASTIC FAN GUARD 150MM
FAN AXIAL 119.5X38.5MM 115VAC
POWER CORD FAN RIGHT ANGLE 60"
PLASTIC FAN GUARD RETAINER 92MM
FAN AXIAL 40X20MM BALL 5VDC WIRE
FAN AXIAL 40X20MM 12VDC WIRE