PC364NJ0000F Series Datasheet by Sharp Microelectronics

View All Related Products | Download PDF Datasheet
PC364NJ0000F
Series
1. Recognized by UL1577 (Double protection isolation),
file No. E64380 (as model No. PC364)
2. Package resin : UL flammability grade (94V-0)
Features
Agency approvals/Compliance
1. Programmable controllers
2. Facsimiles
3. Telephones
Applications
Mini-Flat Package
High CMR, AC Input, Low Input
Current Type Photocoupler
1. 4-pin Mini-flat package
2. Double transfer mold package (Ideal for Flow
Soldering)
3. AC input type
4. Low input current type (IF0.5mA)
5. High collector-emitter voltage (VCEO : 80V)
6. High noise immunity due to high common mode
rejection voltage (CMR : MIN. 10kV/µs)
7. High isolation voltage between input and output
(Viso(rms) : 3.75kV)
8. RoHS directive compliant
Description
PC364NJ0000F Series contains an IRED optically
coupled to a phototransistor.
AC input and Low input current type.
It is packaged in a 4-pin mini-flat.
Input-output isolation voltage(rms) is 3.75kV.
Collector-emitter voltage is 80V and CTR is 50% to
400% at input current of ±0.5mA.
1
Sheet No.: D2-A00702FEN
Date Jun. 30. 2005
© SHARP Corporation
Notice The content of data sheet is subject to change without prior notice.
In the absence of confirmation by device specification sheets, SHARP takes no responsibility for any defects that may occur in equipment using any SHARP
devices shown in catalogs, data books, etc. Contact SHARP in order to obtain the latest device specification sheets before using any SHARP device.
PC364NJ0000F Series
SHARP KSZ a
Internal Connection Diagram
Anode/Cathode
Cathode/Anode
Emitter
Collector
1
1
2
3
4
2
4
3
2
Sheet No.: D2-A00702FEN
Outline Dimensions (Unit : mm)
364
Primary side
mark
SHARP mark
"S"
Rank mark
Date code
Factory identification mark
1 2
4.4±0.2
5.3±0.3
2.6±0.2
0.1±0.1
3.6±0.3
0.4±0.1
0.5+0.4
0.2
7.0+0.2
0.7
Epoxy resin
45˚
0.2±0.05
4 3
2.54±0.25
PC364NJ0000F Series
Product mass : approx. 0.1g
Plating material : SnCu (Cu : TYP. 2%)
ALI
Date code (2 digit)
Rank mark
Refer to the Model Line-up table
A.D.
1990
1991
1992
1993
1994
1995
1996
1997
1998
1999
2000
2001
Mark
A
B
C
D
E
F
H
J
K
L
M
N
Mark
P
R
S
T
U
V
W
X
A
B
C
Mark
1
2
3
4
5
6
7
8
9
O
N
D
Month
January
February
March
April
May
June
July
August
September
October
November
December
A.D
2002
2003
2004
2005
2006
2007
2008
2009
2010
2011
2012
·
·
·
·
·
·
2nd digit
Month of production
1st digit
Year of production
Factory identification mark
3
repeats in a 20 year cycle
Sheet No.: D2-A00702FEN
PC364NJ0000F Series
Factory identification Mark
no mark
Country of origin
Japan
Indonesia
China
* This factory marking is for identification purpose only.
Please Contact the local SHARP sales reprsentative to see the actual status of
the production.
Sheet No.: D2-A00702FEN
Electro-optical Characteristics
Absolute Maximum Ratings
4
PC364NJ0000F Series
(Ta=25˚C)
Parameter Symbol Unit
Input
Forward current mA
*1 Peak forward current mA
Power dissipation mW
Output
Collector-emitter voltage
V
Emitter-collector voltage
V
Collector current mA
Collector power dissipation
mW
Total power dissipation mW
*2 Isolation voltage
Operating temperature ˚C
Storage temperature ˚C
*3 Soldering temperature
IF
IFM
P
VCEO
VECO
IC
PC
Ptot
Viso (rms)
Topr
Tstg
Tsol ˚C
*1 Pulse width100µs, Duty ratio : 0.001
*2 40 to 60%RH, AC for 1 minute, f=60Hz
*3 For 10s
Rating
±10
±200
15
80
6
50
150
170
30 to +100
40 to +125
260
3.75 kV
Parameter Conditions
Forward voltage
Terminal capacitance
Collector dark current
Transfer
charac-
teristics
Emitter-collector breakdown voltage
Collector current
Collector-emitter breakdown voltage
Collector-emitter saturation voltage
Isolation resistance
MIN.
6
0.25
5×1010
TYP.
1.2
30
1×1011
4
3
MAX.
1.4
250
100
2.0
0.2
18
18
Unit
V
V
pF
nA
V
mA
V
µs
µs
Symbol
VF
Ct
ICEO
BVCEO
BVECO
IC
VCE (sat)
tr
tf
RISO
Response time Rise time
Fall time
Input
Output
IF10mA
V=0, f=1kHz
VCE=50V, IF=0
IC=0.1mA, IF=0
IE=10µA, IF=0
IF0.5mA, VCE=5V
DC500V, 40 to 60%RH
VCE=2V, IC=2mA, RL=100
Floating capacitance 0.6 1.0 pFCfV=0, f=1MHz
IF10mA, IC=1mA
80
(Ta=25˚C)
10 −−kV/µsCMR
Common mode rejection voltage
Ta=25˚C, RL=470, VCM=1.5kV(peak)
IF=0, VCC=9V, Vnp=100mV
Sheet No.: D2-A00702FEN
Model Line-up
5
Please contact a local SHARP sales representative to inquire about production status.
PC364NJ0000F Series
Package
with or without
A
Model No.
IC [mA]
(I
F
=±0.5mA, V
CE
=5V, T
a
=25˚C)
0.25 to 2.0
0.5 to 1.5
PC364NJ0000F
PC364N1J000F
PC364NTJ000F
PC364N1TJ00F
3 000 pcs / reel 750 pcs / reel
Taping Rank mark
SHARP
Sheet No.: D2-A00702FEN
Total power dissipation Ptot (mW)
Ambient temperature Ta (˚C)
0
250
200
150
170
100
50
30 0 25 50 75 100 125
Fig.5 Total Power Dissipation vs. Ambient
Temperature
Forward current IF (mA)
Ambient temperature Ta (˚C)
0
15
10
5
30 0 25 50 75 100 125
Fig.2 Forward Current vs. Ambient
Temperature
Diode power dissipation P (mW)
Ambient temperature Ta (˚C)
0
15
10
5
30 0 25 50 75 100 125
Fig.3 Diode Power Dissipation vs. Ambient
Temperature
Collector power dissipation PC (mW)
Ambient temperature Ta (˚C)
0
250
200
150
100
50
30 0 25 50 75 100 125
Fig.4 Collector Power Dissipation vs.
Ambient Temperature
6
Fig.1 Test Circuit for Common Mode Rejection Voltae
Vnp
1)
1) Vcp : Voltage which is generated by displacement current in floating
capacitance between primary and secondary side.
Vcp
VCM
VCM : High wave
pulse
RL=470
VCC=9V
VCM
RL
VCC
(dV/dt)
VO
VO
(Vcp Nearly = dV/dt×Cf×RL)
PC364NJ0000F Series
mm mm
Sheet No.: D2-A00702FEN
Relative current transfer ratio (%)
Ambient temperature Ta (˚C)
30 10090807060504030201001020
VCE=5V
IF=0.5mA
0
150
100
50
Fig.10 Relative Current Transfer Ratio vs.
Ambient Temperature
Collector-emitter saturation voltage VCE (sat) (V)
Ambient temperature Ta (˚C)
0
0.16
0.14
0.12
0.1
0.08
0.06
0.04
0.02
IF=10mA
IC=1mA
30 10090807060504030201001020
Fig.11 Collector - emitter Saturation Voltage
vs. Ambient Temperature
7
Collector current IC (mA)
Collector-emitter voltage VCE (V)
0
40
0246810
Ta=25˚C
30
20
10
PC (MAX.)
IF=7mA
IF=5mA
IF=3mA
IF=2mA
IF=1mA IF=0.5mA
Fig.9 Collector Current vs. Collector-emitter
Voltage
Current transfer ratio CTR (%)
Forward current IF (mA)
0.1 1 10
0
500
400
300
200
100
VCE=5V
Ta=25˚C
Fig.8 Current Transfer Ratio vs. Forward
Current
Forward current IF (mA)
0.1
1
10
100
0 0.5 1 1.5 2
Forward voltage VF (V)
Ta=25˚C
Ta=75˚C
Ta=100˚C
Ta=50˚C
Ta=0˚C
Ta=25˚C
Fig.7 Forward Current vs. Forward Voltage
Peak forward current IFM (mA)
Duty ratio
10
1 000
100
102
1031011
Pulse width100µs
Ta=25˚C
Fig.6 Peak Forward Current vs. Duty Ratio
PC364NJ0000F Series
SHARP
Sheet No.: D2-A00702FEN
8
Voltage gain AV (dB)
25
5
0.1 1 10 100 1 000
Frequency f (kHz)
VCE=2V
IC=2mA
Ta=25˚C
0
5
10
15
20
RL=10k
1k
100
Fig.16 Frequency Response
Ambient temperature Ta (˚C)
1011
105
106
107
108
109
1010
30 10090807060504030201001020
VCE=50V
Collector dark current ICEO (A)
Fig.12 Collector Dark Current vs. Ambient
Temperature
Fig.13 Response Time vs. Load Resistance
(Active region)
10%
Input
Output
Input Output
90%
ts
td
VCC
RDRL
tf
tr
Please refer to the conditions in Fig.13 and Fig. 14
VCE
Fig.15 Test Circuit for Response TimeFig.14 Response Time vs. Load Resistance
(Saturation region)
Collector-emitter saturation voltage VCE (sat) (V)
Forward current IF (mA)
0
5
0246810
Ta=25˚C
4
3
2
1
IC=7mA
IC=5mA
IC=3mA
IC=2mA
IC=1mA
IC=0.5mA
Fig.17 Collector-emitter Saturation Voltage
vs. Forward Current
Remarks : Please be aware that all data in the graph are just for reference and not for guarantee.
PC364NJ0000F Series
Load resistance RL (k)
0.1
1
10
100 VCE=2V, IC=2mA
1
tf
ts
tr
td
10
Responce time (µs)
Load resistance RL (k)
1
1
10
100
1 000 Vcc=5V, IF=1mA, Ta=25˚C
10
tf ts
tr
td
100
Responce time (µs)
SHARP L—\
Sheet No.: D2-A00702FEN
Design Considerations
While operating at IF<0.5mA, CTR variation may increase.
Please make design considering this fact.
In case that some sudden big noise caused by voltage variation is provided between primary and secondary
terminals of photocoupler some current caused by it is fioating capacitance may be generated and result in
false operation since current may go through IRED or current may change.
If the photocoupler may be used under the circumstances where noise will be generated we recommend to
use the bypass capacitors at the both ends of IRED.
This product is not designed against irradiation and incorporates non-coherent IRED.
Degradation
In general, the emission of the IRED used in photocouplers will degrade over time.
In the case of long term operation, please take the general IRED degradation (50% degradation over 5
years) into the design consideration.
Recommended Foot Print (reference)
For additional design assistance, please review our corresponding Optoelectronic Application Notes.
9
1.5
2.54
0.8
6.3
(Unit : mm)
Design guide
PC364NJ0000F Series
SHARP
Sheet No.: D2-A00702FEN
Manufacturing Guidelines
Reflow Soldering:
Reflow soldering should follow the temperature profile shown below.
Soldering should not exceed the curve of temperature profile and time.
Please don't solder more than twice.
Soldering Method
Flow Soldering :
Due to SHARP's double transfer mold construction submersion in flow solder bath is allowed under the below
listed guidelines.
Flow soldering should be completed below 260˚C and within 10s.
Preheating is within the bounds of 100 to 150˚C and 30 to 80s.
Please don't solder more than twice.
Hand soldering
Hand soldering should be completed within 3s when the point of solder iron is below 400˚C.
Please don't solder more than twice.
Other notices
Please test the soldering method in actual condition and make sure the soldering works fine, since the impact
on the junction between the device and PCB varies depending on the tooling and soldering conditions.
10
1234
300
200
100
00
(˚C)
Terminal : 260˚C peak
( package surface : 250˚C peak)
Preheat
150 to 180˚C, 120s or less
Reflow
220˚C or more, 60s or less
(min)
PC364NJ0000F Series
SHARP
Sheet No.: D2-A00702FEN
Solvent cleaning:
Solvent temperature should be 45˚C or below Immersion time should be 3 minutes or less
Ultrasonic cleaning:
The impact on the device varies depending on the size of the cleaning bath, ultrasonic output, cleaning time,
size of PCB and mounting method of the device.
Therefore, please make sure the device withstands the ultrasonic cleaning in actual conditions in advance of
mass production.
Recommended solvent materials:
Ethyl alcohol, Methyl alcohol and Isopropyl alcohol
In case the other type of solvent materials are intended to be used, please make sure they work fine in
actual using conditions since some materials may erode the packaging resin.
Cleaning instructions
This product shall not contain the following materials.
And they are not used in the production process for this product.
Regulation substances : CFCs, Halon, Carbon tetrachloride, 1.1.1-Trichloroethane (Methylchloroform)
Specific brominated flame retardants such as the PBBOs and PBBs are not used in this product at all.
This product shall not contain the following materials banned in the RoHS Directive (2002/95/EC).
•Lead, Mercury, Cadmium, Hexavalent chromium, Polybrominated biphenyls (PBB), Polybrominated
diphenyl ethers (PBDE).
Presence of ODC
11
PC364NJ0000F Series
SHARP
Sheet No.: D2-A00702FEN
12
Package specification
Tape and Reel package
1. 3 000pcs/reel
Package materials
Carrier tape : A-PET (with anti-static material)
Cover tape : PET (three layer system)
Reel : PS
Carrier tape structure and Dimensions
A
12.0±0.3
B
5.5±0.1
C
1.75±0.1
D
8.0±0.1
E
2.0±0.1
H
7.4±0.1
I
0.3±0.05
J
3.1±0.1
K
4.0±0.1
F
4.0±0.1
G
φ1.5+0.1
0
F
E
I
DJ
G
B
A
C
H
MAX.
K
H
Dimensions List (Unit : mm)
a
c
e
g
f
b
d
a
370
b
13.5±1.5
c
80±1.0
d
13±0.5
e
21±1.0
f
2.0±0.5
g
2.0±0.5
Dimensions List (Unit : mm)
Pull-out direction
[Packing : 3 000pcs/reel]
Reel structure and Dimensions
Direction of product insertion
PC364NJ0000F Series
SHARP
Sheet No.: D2-A00702FEN
Package materials
2. 750 pcs / reel
Carrier tape : A-PET (with anti-static material)
Cover tape : PET (three layer system)
Reel : PS
Carrier tape structure and Dimensions
13
A
12.0±0.3
B
5.5±0.1
C
1.75±0.1
D
8.0±0.1
E
2.0±0.1
H
7.4±0.1
I
0.3±0.05
J
3.1±0.1
K
4.0±0.1
F
4.0±0.1
G
φ1.5+0.1
0
F
E
I
DJ
G
B
A
C
H
Dimensions List (Unit : mm)
MAX.
K
H
a
c
e
g
f
b
d
a
180
b
13.5±1.5
c
80±1.0
d
13±0.5
e
21±1.0
f
2.0±0.5
g
2.0±0.5
Dimensions List (Unit : mm)
Pull-out direction
[Packing : 750pcs/reel]
Reel structure and Dimensions
Direction of product insertion
PC364NJ0000F Series
SHARP
· The circuit application examples in this publication are
provided to explain representative applications of
SHARP devices and are not intended to guarantee any
circuit design or license any intellectual property rights.
SHARP takes no responsibility for any problems
related to any intellectual property right of a third party
resulting from the use of SHARP's devices.
· Contact SHARP in order to obtain the latest device
specification sheets before using any SHARP device.
SHARP reserves the right to make changes in the
specifications, characteristics, data, materials,
structure, and other contents described herein at any
time without notice in order to improve design or
reliability. Manufacturing locations are also subject to
change without notice.
· Observe the following points when using any devices
in this publication. SHARP takes no responsibility for
damage caused by improper use of the devices which
does not meet the conditions and absolute maximum
ratings to be used specified in the relevant specification
sheet nor meet the following conditions:
(i) The devices in this publication are designed for use
in general electronic equipment designs such as:
--- Personal computers
--- Office automation equipment
--- Telecommunication equipment [terminal]
--- Test and measurement equipment
--- Industrial control
--- Audio visual equipment
--- Consumer electronics
(ii) Measures such as fail-safe function and redundant
design should be taken to ensure reliability and safety
when SHARP devices are used for or in connection
with equipment that requires higher reliability such as:
--- Transportation control and safety equipment (i.e.,
aircraft, trains, automobiles, etc.)
--- Traffic signals
--- Gas leakage sensor breakers
--- Alarm equipment
--- Various safety devices, etc.
(iii) SHARP devices shall not be used for or in
connection with equipment that requires an extremely
high level of reliability and safety such as:
--- Space applications
--- Telecommunication equipment [trunk lines]
--- Nuclear power control equipment
--- Medical and other life support equipment (e.g.,
scuba).
· If the SHARP devices listed in this publication fall
within the scope of strategic products described in the
Foreign Exchange and Foreign Trade Law of Japan, it
is necessary to obtain approval to export such SHARP
devices.
· This publication is the proprietary product of SHARP
and is copyrighted, with all rights reserved. Under the
copyright laws, no part of this publication may be
reproduced or transmitted in any form or by any
means, electronic or mechanical, for any purpose, in
whole or in part, without the express written permission
of SHARP. Express written permission is also required
before any use of this publication may be made by a
third party.
· Contact and consult with a SHARP representative if
there are any questions about the contents of this
publication.
14
Sheet No.: D2-A00702FEN
Important Notices
PC364NJ0000F Series
[E197]

Products related to this Datasheet

OPTOISO 3.75KV TRANS 4-MINI-FLAT
OPTOISO 3.75KV TRANS 4-MINI-FLAT
OPTOISO 3.75KV TRANS 4-MINI-FLAT
OPTOISO 3.75KV TRANS 4-MINI-FLAT
OPTOISO 3.75KV TRANS 4-MINI-FLAT
OPTOISO 3.75KV TRANS 4-MINI-FLAT