USBR-B-S-x-O-TH-x Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
1230.90 PTH [4 PLCS] Q) 2 30 PIH (2 PLC51 \iézso 12. 04 :50 F—CB LAYOUT 845:0“) 5 60:0 10 050:010 @ c 8:0.10 3.13:0 05 , 41L 0.52 REF 1 (NP) 2.50 © 1250 14,90 @ 15,30 569 <7 1204="" 4-="" designed&dimensioned="" in="" mllllmeters="" usb="" r7b757x707th7x="" j="" em="" dpiion="" type="" conftguration="" termtnation="" 75.51ngle="" color="" @="" plattng="" spectftcatton="" m1n="" gold="" 1n="" contact="" area="" ma1'te="" tin="" on="" ta1l="" s="" 300="" gold="" 1n="" contact="" area,="" ma1'te="" tin="" on="" ta1l="" o="" [d="" 1100="" o="" {="" 0.30="" h="" f="" 3.1="" @="" 2.71:013="" 4-="" i="" .7="" 0.25="" ref="" (ty="" 10.28="" «7200:0121="" new="" rm="" va?="" @123="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
USBR-B-S-X-O-TH-X
TYPE
B
COLOR
-O:ORANGE
CONFIGURATION
-S: SINGLE
PLATING SPECIFICATION
-F: 1μ'' MIN GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-S: 30 μ'' GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
E&I OPTION
-R: RoHS COMPLIANT
(-R CALLOUT ONLY AVAILABLE
TO EXISTING CUSTOMERS)
(SEE NOTE 4)
TERMINATION
-TH:THROUGHT HOLE
8.45
±0.10
5.60
±0.10
3.18
±0.05
7.78
±0.10
0.62
REF
(TYP)
2.50
3.72
12.50
0.80
±0.10
0.62 5.69
14.90
1
C7
C8
C9
C10
C1
2
3 4 11.00
REF
10.28
2.71
±0.13
2.00
±0.13
0.25
REF (TYP)
3.15
0.30
C3
C5
C4
16.30
12.04
0.90
PTH
(4 PLCS)
12.04
2.30
PTH
(2 PLCS)
4.70
2.70
2.50
PCB LAYOUT
C
C6
12
3 4
DESIGNED&DIMENSIONED
IN MILLIMETERS
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN MILLIMETERS.
TOLERANCES ARE:
DECIMALS ANGLES
X.X:
0.3 2
X.XX:
0.25
X.XXX:
0.13
MATERIAL:
HIGH RETENTION USB TYPE B THROUGHT HOLE
BY:
USBR-B-S-X-O-TH-X
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
STEVEN XU
10-20-2010
1
1
SHEET SCALE: 2:1
INSULATOR: PA 9T COLOR:ORANGE
CONTACT : PHOS BRONZE
REAR SHIELD: NICKEL PLATED STEEL
FRONT SHIELD: NICKEL PLATED PHOS BRONZE
F:\DWG\MISC\MKTG\USBR-B-S-X-O-TH-X-MKT.SLDDRW
MAX FLASH ALLOWED: 0.05
MAX GATE VESTIGE: 0.05
NOTES:
1. INCREASED RETENTION ,ORANGE INSULATOR COLOR.
2. REPRESENTS A CRITICAL DIMENSION.
3. WHEN MATED CONNECTION MUST WITHSTAND 15N DEMATING FORCE
FOR 1 MINUTE MINIMUM.
4. PARTS ARE ROHS COMPLIANT WITH OR WITHOUT -R OPTION
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
REVISION M

Products related to this Datasheet

CONN RCPT USB2.0 TYPEB 4POS R/A
CONN RCPT USB2.0 TYPEB 4POS R/A