BAT854W Series Datasheet by Nexperia USA Inc.

View All Related Products | Download PDF Datasheet
nexpefla http://www.nxD.com http://www.DhiliDs.com/ httD://www.semiconductors.philips.com/ htt : www.nex eria.com salesaddressesQneer com
Important notice
Dear Customer,
On 7 February 2017 the former NXP Standard Product business became a new company with the
tradename Nexperia. Nexperia is an industry leading supplier of Discrete, Logic and PowerMOS
semiconductors with its focus on the automotive, industrial, computing, consumer and wearable
application markets
In data sheets and application notes which still contain NXP or Philips Semiconductors references, use
the references to Nexperia, as shown below.
Instead of http://www.nxp.com, http://www.philips.com/ or http://www.semiconductors.philips.com/,
use http://www.nexperia.com
Instead of sales.addresses@www.nxp.com or sales.addresses@www.semiconductors.philips.com, use
salesaddresses@nexperia.com (email)
Replace the copyright notice at the bottom of each page or elsewhere in the document, depending on
the version, as shown below:
- © NXP N.V. (year). All rights reserved or © Koninklijke Philips Electronics N.V. (year). All rights
reserved
Should be replaced with:
- © Nexperia B.V. (year). All rights reserved.
If you have any questions related to the data sheet, please contact our nearest sales office via e-mail
or telephone (details via salesaddresses@nexperia.com). Thank you for your cooperation and
understanding,
Kind regards,
Team Nexperia
rounded by Pmps
DATA SHEET
Product data sheet 2001 Feb 27
DISCRETE SEMICONDUCTORS
BAT854W series
Schottky barrier (double) diodes
k, h
alfpage
M3D102
TYPE NUMBER CODE BAT854W 81 BAT854AW 82 BATBSACW 83 BATBSASW 84 2001 Feb 27 E13 Top wew ME
2001 Feb 27 2
NXP Semiconductors Product data sheet
Schottky barrier (double) diodes BAT854W series
FEATURES
Very low forward voltage
Very low reverse current
Guard ring protected
Very small SMD plastic package.
APPLICATIONS
Ultra high-speed switching
Voltage clamping
Protection circuits
Blocking diodes
Low power consumption
applications (e.g. hand-held
applications).
DESCRIPTION
Planar Schottky barrier diodes
encapsulated in a SOT323 very small
SMD plastic package. Single diodes
and double diodes with different
pinning are available.
MARKING
PINNING
TYPE NUMBER MARKING
CODE
BAT854W 81
BAT854AW 82
BAT854CW 83
BAT854SW 84
PIN SYMBOL
BAT854W
1 a
2n.c.
3 k
BAT854AW
1 k1
2 k2
3 a1,a2
BAT854CW
1 a1
2 a2
3 k1, k2
BAT854SW
1 a1
2 k2
3 k1, a2
handbook, 2 columns 3
12
MBC870
Top view
Fig.1 Simplified outline
SOT323 and pin
configuration.
3
1
2
n.
c.
MLC357
Fig.2 BAT854W single diode
configuration (symbol).
3
12
MLC36
0
Fig.3 BAT854AW diode
configuration (symbol).
3
12
MLC35
9
Fig.4 BAT854CW diode
configuration (symbol).
3
12
MLC35
8
Fig.5 BAT854SW diode
configuration (symbol).
2001 Feb 27 3
NXP Semiconductors Product data sheet
Schottky barrier (double) diodes BAT854W series
LIMITING VALUES
In accordance with the Absolute Maximum Rating System (IEC 60134).
ELECTRICAL CHARACTERISTICS
Tamb = 25 °C; unless otherwise specified.
Note
1. Pulse test: tp = 300 μs; δ = 0.02.
THERMAL CHARACTERISTICS
Note
1. Refer to SOT323 standard mounting conditions.
SYMBOL PARAMETER CONDITIONS MIN. MAX. UNIT
Per diode
VRcontinuous reverse voltage 40 V
IFcontinuous forward current 200 mA
IFRM repetitive peak forward current tp 1 s; δ 0.5 300 mA
IFSM non-repetitive peak forward current t = 8.3 ms half sinewave;
JEDEC method
1 A
Tstg storage temperature 65 +150 °C
Tjjunction temperature 150 °C
Tamb operating ambient temperature 65 +150 °C
SYMBOL PARAMETER CONDITIONS TYP. MAX. UNIT
Per diode
VFcontinuous forward voltage see Fig.6
IF = 0.1 mA 200 mV
IF = 1 mA 260 mV
IF = 10 mA 340 mV
IF = 30 mA 420 mV
IF = 100 mA 550 mV
IRcontinuous reverse current VR = 25 V; note 1; see Fig.7 0.5 μA
Cddiode capacitance VR = 1 V; f = 1 MHz; see Fig.8 20 pF
SYMBOL PARAMETER CONDITIONS VALUE UNIT
Rth j-a thermal resistance from junction to ambient note 1 625 K/W
2001 Feb 27 4
NXP Semiconductors Product data sheet
Schottky barrier (double) diodes BAT854W series
GRAPHICAL DATA
handbook, halfpage
1.20.80.40
(1) (3)
VF (V)
IF
(mA)
103
102
10
1
101
MLD546
(2)
Fig.6 Forward current as a function of forward
voltage; typical values.
(1) Tamb = 125 °C.
(2) Tamb = 85 °C.
(3) Tamb = 25 °C.
handbook, halfpage
4020100 VR (V)
IR
(μA)
30
103
102
10
1
101
MLD547
(1)
(2)
(3)
Fig.7 Reverse current as a function of reverse
voltage; typical values.
(1) Tamb = 125 °C.
(2) Tamb = 85 °C.
(3) Tamb = 25 °C.
handbook, halfpage
0VR (V)
Cd
(pF)
10 20 40
20
0
16
30
12
8
4
MLD548
Fig.8 Diode capacitance as a function of reverse
voltage; typical values.
f = 1 MHz; Tamb = 25 °C.
12M «7% o 1 2mm some DIMENSIONS (mm are the original dImEnsmns) A1 UNIT A max hp c D E 9 e1 HE LD 0 v w 11 0A 025 22 135 22 0A5 n23 mm 05 0‘ 03 010 15 115 ‘3 “65 20 015 013 02 02 OUTLINE REFERENCES Eu VERS'ON IEc JEDEC EIAJ FR 501323 50770 a @ 2001 Feb 27 5
2001 Feb 27 5
NXP Semiconductors Product data sheet
Schottky barrier (double) diodes BAT854W series
PACKAGE OUTLINE
UNIT A1
max bpcD Ee1HELpQwv
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC EIAJ
mm 0.1
1.1
0.8 0.4
0.3 0.25
0.10 2.2
1.8 1.35
1.15 0.65
e
1.3 2.2
2.0 0.23
0.13 0.20.2
DIMENSIONS (mm are the original dimensions)
0.45
0.15
SOT323 SC-70
wM
bp
D
e1
e
A
B
A1
Lp
Q
detail X
c
HE
E
vMA
AB
y
0 1 2 mm
scale
A
X
12
3
Plastic surface mounted package; 3 leads SOT32
97-02-28
2001 Feb 27 6
NXP Semiconductors Product data sheet
Schottky barrier (double) diodes BAT854W series
DATA SHEET STATUS
Notes
1. Please consult the most recently issued document before initiating or completing a design.
2. The product status of device(s) described in this document may have changed since this document was published
and may differ in case of multiple devices. The latest product status information is available on the Internet at
URL http://www.nxp.com.
DOCUMENT
STATUS(1) PRODUCT
STATUS(2) DEFINITION
Objective data sheet Development This document contains data from the objective specification for product
development.
Preliminary data sheet Qualification This document contains data from the preliminary specification.
Product data sheet Production This document contains the product specification.
DISCLAIMERS
General Information in this document is believed to be
accurate and reliable. However, NXP Semiconductors
does not give any representations or warranties,
expressed or implied, as to the accuracy or completeness
of such information and shall have no liability for the
consequences of use of such information.
Right to make changes NXP Semiconductors
reserves the right to make changes to information
published in this document, including without limitation
specifications and product descriptions, at any time and
without notice. This document supersedes and replaces all
information supplied prior to the publication hereof.
Suitability for use NXP Semiconductors products are
not designed, authorized or warranted to be suitable for
use in medical, military, aircraft, space or life support
equipment, nor in applications where failure or malfunction
of an NXP Semiconductors product can reasonably be
expected to result in personal injury, death or severe
property or environmental damage. NXP Semiconductors
accepts no liability for inclusion and/or use of NXP
Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at
the customer’s own risk.
Applications Applications that are described herein for
any of these products are for illustrative purposes only.
NXP Semiconductors makes no representation or
warranty that such applications will be suitable for the
specified use without further testing or modification.
Limiting values Stress above one or more limiting
values (as defined in the Absolute Maximum Ratings
System of IEC 60134) may cause permanent damage to
the device. Limiting values are stress ratings only and
operation of the device at these or any other conditions
above those given in the Characteristics sections of this
document is not implied. Exposure to limiting values for
extended periods may affect device reliability.
Terms and conditions of sale NXP Semiconductors
products are sold subject to the general terms and
conditions of commercial sale, as published at
http://www.nxp.com/profile/terms, including those
pertaining to warranty, intellectual property rights
infringement and limitation of liability, unless explicitly
otherwise agreed to in writing by NXP Semiconductors. In
case of any inconsistency or conflict between information
in this document and such terms and conditions, the latter
will prevail.
No offer to sell or license Nothing in this document
may be interpreted or construed as an offer to sell products
that is open for acceptance or the grant, conveyance or
implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control This document as well as the item(s)
described herein may be subject to export control
regulations. Export might require a prior authorization from
national authorities.
Quick reference data The Quick reference data is an
extract of the product data given in the Limiting values and
Characteristics sections of this document, and as such is
not complete, exhaustive or legally binding.
founded by PHILIPS
NXP Semiconductors
Contact information
For additional information please visit: http://www.nxp.com
For sales offices addresses send e-mail to: salesaddresses@nxp.com
© NXP B.V. 2009
All rights are reserved. Reproduction in whole or in part is prohibited without the prior written consent of the copyright owner.
The information presented in this document does not form part of any quotation or contract, is believed to be accurate and reliable and may be changed
without notice. No liability will be accepted by the publisher for any consequence of its use. Publication thereof does not convey nor imply any license
under patent- or other industrial or intellectual property rights.
Customer notification
This data sheet was changed to reflect the new company name NXP Semiconductors. No changes were
made to the content, except for the legal definitions and disclaimers.
Printed in The Netherlands 613514/01/pp7 Date of release: 2001 Feb 27 Document order number: 9397 750 07935

Products related to this Datasheet

DIODE ARRAY SCHOTTKY 40V SOT323
DIODE ARRAY SCHOTTKY 40V SOT323
DIODE ARRAY SCHOTTKY 40V SOT323
DIODE ARRAY SCHOTTKY 40V SOT323
DIODE ARRAY SCHOTTKY 40V SOT323
DIODE SCHOTTKY 40V 200MA SOT323
DIODE ARRAY SCHOTTKY 40V SOT323
DIODE ARRAY SCHOTTKY 40V SOT323
DIODE SCHOTTKY 40V 200MA SOT323
DIODE ARRAY SCHOTTKY 40V SOT323
DIODE ARRAY SCHOTTKY 40V SOT323
DIODE ARRAY SCHOTTKY 40V SOT323
DIODE ARRAY SCHOTTKY 40V SOT323
DIODE ARRAY SCHOTTKY 40V SOT323
DIODE SCHOTTKY 40V 200MA SOT323
DIODE ARRAY SCHOTTKY 40V SOT323
DIODE ARRAY SCHOTTKY 40V SOT323
DIODE ARRAY SCHOTTKY 40V SOT323