180-002-170L001 Datasheet by NorComp Inc.

View All Related Products | Download PDF Datasheet
DESCRIPTIO 180 SERIES - STAMPED CONTACT EEL NOTES: MATERIAL: PHOSPHOR BRONZE PLATING: 10M" GOLD OVER 50u' NICKEL 0.681 [17.30] NICKEL 0N WIRE CRIMF AREA WIRE SIZE: 24-26 AWG 10.006 [20.15] 0.035 [0.90] _. ._ +0001 [+0.03] 0.00: [.010] 0.250 [6.35] 20.002 [20.05] W - 3 ~ A PITCH 0.065 [1.65] $0.008 10.20 0.217 [5.51] I 1 was [1.65] 0-051 [1-301 _T 20.008 [20.20] +0004 [+0.10] + B T A -0.000 [-0.00] SECTION A - A 00.059 [01.50] 20.0012 [20.03] 100.036 [20.90] +0.002 [+0.05] 0.004 [-0.10] 20.051 [211.30] 0.053 [1 .34] 20.0005 [20.02] 20.000 [20.20] 7 0.060 [1.52] i. 20.000 [2020] C \_\_I_; M. SECTION B - B FOR CLARITY HI D DEN LIN ES NOT SHOWN @© N©Tf $©AEE FE§©WJ @RAWUW@ THEsE DRAWINGS AND SPECIFICATIONS ARE DRAWN: DATE: 02 1309 THEPRoRERTvoFchompAND sHALLNo'r 0. SMITH ' BE REPRonucED. COPIED 0R usED AS THE BASIS FOR THE MANUFACTURE OF SALE OF CHECKED: DATE: APPARATUS WITHOUT WRmEN PERMISSION. SCALE: SHEL‘I or REV mm @@M@MAIW NorComp ”65411800021700; 6
DESCRIPTION: CONTACT ORIENTATION UN REEL SEE DETAIL B DETAIL B DETAIL A THESE nRAwwcs AND SPECTETCATIONS DRAWN: DATE: ARE THE PROPERTY OF NorCom AND PAM JENKINS 02713709 TTA5L5E~§TSBETHEPBT2PSUCET 9H?” MANUFACTURE OF SALE or APPARATUS CHECKED: DATE: WITHOUT WRITTEN RERwssmN. SCALE: SHEU 0F REV 2 2 6 N O rCO m p ”we “°' 180-002-170L001

Products related to this Datasheet

CONN D-SUB SOCKET 24-26AWG CRIMP
CONN D-SUB SOCKET 24-26AWG CRIMP