170-001-170L00y Datasheet by NorComp Inc.

View All Related Products | Download PDF Datasheet
DESCRIPTION: DSUB CRIMP CONTACT MATERIAL: BRASS 331 RoHS CDMPEIANT WIRE SIZE: 84 — 88 AWG II T 202 /‘ NDTE #1: CDNTACTS SUPPLIED [IN 10000 PC REEL H7300 NEITE #2: RECEIMMENDED MAX. INSUETATIDN DIAMETER EEIR 84728 IS .035”. .060® WIRE SIZE: GEILD PLATING THICKNESS — IS BETWEEN 10” AND 150* PLATING 84T88 A fiféTDEJLéNSHWI’RHéIINFG‘R“ 17070017170L001 3mm “weBEIG€I%R2VE%N€£c%°5°" 17070017170L002 PLATING AREA ~°°fi$§£ELG§NfiR2VE§N$f$0° 170—001—170L003 — THESE DRAWINGS AND SPECIFICATIONS DRAWN: DATE: ARE THE PROPERTY OF NorCom AND PAM JENKINS 7*25415 SHALL NOT BE REPRODUCED, C PIED I SCALE: SHEET 0F REV 1 2 3 N O rCO m p ”we “°' 170-001-170LO0Y
DESCRIPTION: CONTACT ORIENTATION UN REEL SEE DETAIL B DETAIL B DETAIL A THESE nRAwwcs AND SPECTETCATIONS DRAWN: DATE: ARE THE PROPERTY OF NorCom AND PAM JENKINS 7725,05 TTA5L5E~§TSBETHEPBT2PSUCET 9H?” MANUFACTURE OF SALE or APPARATUS CHECKED: DATE: WITHOUT WRITTEN RERwssmN. SCALE: SHEU 0F REV 2 2 3 N O rCO m p ”we “°' 170-001-170LO0Y

Products related to this Datasheet

CONN D-SUB PIN 24-28AWG CRIMP
CONN D-SUB PIN 24-28AWG CRIMP
CONN D-SUB PIN 24-28AWG CRIMP
CONN D-SUB PIN 24-28AWG CRIMP
CONN D-SUB PIN 24-28AWG CRIMP