181-yyy-213Ryy1 Datasheet by NorComp Inc.

View All Related Products | Download PDF Datasheet
DESCRIPTION: HIGH DENSITY , FEMALE , RIGHT ANGLE A :0 015 [30.33] B :0 004 [20.10] c :0 0101:0251 —I /— PIN 1 I— 10010 [50.25] JLD ELECTRICAL: CURRENT RATING. CONTACT RESISTANCE INSULATION RESISTANCE DIELECTRIC WITHSTANDING VOLTAGE: WORKING VOLTAGE. TEMPERATURE- MATERIALS: SHELL- INSULATOR: CONTACT: RIVET. BOARDLOCK: SCREWLOCK 06666555655666 () ooooaaaaaeeeoaa () 00005656656666 \ 00.025 [00.64] TI 3 AMPS 15 MIIIIohms Max 1,000 MEGOhms Min. a| 500 VDC 1,000 VAC FOR‘I MINUTE 250 VAC 755”C TO +105“C SPCC, NICKEL PLATED PAQTVBLACK (UL9470) 260“!) PROCESS TEMPERATURE BRASS, GOLD ENTIRE CONTACT COPPER ALLOY. NICKEL PLATED SPCC, TIN PLATED ZINC ALLOY, NICKEL PLATED [BEETS @©M@LDANT 44 PIN SHOWN DIMENSIONS (IN.) No. OF PM A 0 c D E F G 15 1213 0964 0644 0090 0311 0496 0639 30.80 24.99 16 34 2 29 7 90 12.60 16.23 26 1.543 1 312 0.966 0.090 0.311 0.496 0.639 39.19 33.32 24.53 2 29 7 90 12.60 16.23 44 2 057 1852 1512 0 090 0.311 0.496 0 539 53.00 47 04 38.40 2 29 7 90 12.60 16.23 G 62 2 732 2.500 2.156 0.095 0.311 0.496 0.639 69.30 63.50 54.76 2.41 7 90 12.60 16.23 F 20.010 [:0 25] ’ 0116[295] _. IIIIII 0.350 [6.39] 7.__I 0.125 [3 16] j 181fl1-213RYY1 SERIES —_I— POSITIONS — 015 026 044 062 GENDER 2 : FEMALE TERMINATION 1 = DIP SOLDER SHELL PLATING 3 = NICKEL PLATED RcHS COMPLIANT (HIGH TEMP. PROCESS) HARDWARE OPTIONS 16 = Z 0.120 HOLE / INSIDE GND STRAPS 17 = 4740 INSERTS I INSIDE GND STRAPS 18 = 4-40 SCREWLOCKS / INSIDE GND STRAP 43 : O 0.120 HOLE / METAL SHELL 45 = 4-40 INSERTS I METAL SHELL 48 4740 SCREWLOCKS / METAL SHELL 53 4740 INSERTS I BOARDLOCKS 55 : Z 0120 HOLE I BOARDLOCKS 56 : 4740 SCREWLOCKS I BOARDLOCKS PLATING OPTIONS I = GOLD FLASH 2 = 3011" GOLD PLATING THESE DRAWINGS AND SPECIFICATIONS ARE THE PROPERTY OF NarComp AND SHALL N07 BE RERRDDDDED. COPIED oR USED AS THE BASIS FOR THE MANUFACTURE OR SALE OF APPARATUS WITHOUT WRITTEN PERMISSION. NorComp DRAWN: DATE: PAM JENKINS 3715705 CHECKED: DATE: SCALE: SHEET 0F REV 1 3 15 we N0. 181-YYY-213RYY1
DESCRIPTION: PCB LAYOUT - RIGHT ANGLE - FEMALE *1ZODIA 21-200 —. .6405 5455 4505 3555 2605 .1 655 .0705 .403 495 593 492 984 .010 .080 .100 170 36.100 * 215 .145 .125 190- ._ -—2500 I250 530 ooooooooo 878 973 9255 .7355 a .688 a .783 fi 15 POSITION 5 7 62 POSITION 7545 .6895 oocooeoooc .642 .832 035 O * 037 DIA .9745 E795 37 927 05 * PIN 1 5945 .4995 4045 3095 2145 1 1 95 .0245 167 .262 .357 452 547 335 245 1 55 065 .385 .295 205 1 1 5 025 26 POSITION 5333 RE)? 35$ 515 475 .425 .385 .335 .295 245 205 155 115 .065 025 o coo oooooo .650 .610 44 POSITION 181 SERIES HIGH DENSITY RIGHT ANGLE HOLE PATTERN SHOWN ARE FOR FEMALE * TYP. ON ALL SIZES I'LE TECDITI‘I‘I @R/ZWIWHW© 181-YW-213RYY1 THESE DRAWINGS AND SPECIFICATIONS ARE DRAWN: DATE: 03 09 06 THE PROPERTV OF NorCump AND SHALL NOT 0. SMITH ’ ’ BE REPRonuch. CDFIED 0R usEu As THE BASIS FOR THE MANUFACTURE OR SALE OF CHECKED: DATE: APPARATUS WITHOUT WRITTEN PERMISSION SCALE: SHEET OF REV FULL 2 3 16 O r O I I I p DWG No
DESCRIPTION: H‘GH DENSITY R/A HARDWARE OPT‘ONS 0.1M 120.020—l CL FEMALE SCREWLOCK ' H H II METALSHELLWTTH MEWSHELL TNsmE exam 5mm METAL SHELL FORK Emu Loos C 16 43 55 ll H II 120mm HD.E C: 53 17 45 BOARD LDC

Products related to this Datasheet

CONN D-SUB HD RCPT 15P R/A SLDR
CONN D-SUB HD RCPT 26P R/A SLDR
CONN D-SUB HD RCPT 62P R/A SLDR
CONN D-SUB HD RCPT 62P R/A SLDR
CONN D-SUB HD RCPT 15P R/A SLDR
CONN D-SUB HD RCPT 44P R/A SLDR
CONN D-SUB HD RCPT 15P R/A SLDR
CONN D-SUB HD RCPT 26P R/A SLDR
CONN D-SUB HD RCPT 62P R/A SLDR
CONN D-SUB HD RCPT 26P R/A SLDR
CONN D-SUB HD RCPT 44P R/A SLDR
CONN D-SUB HD RCPT 44P R/A SLDR
CONN D-SUB HD RCPT 15P R/A SLDR
CONN D-SUB HD RCPT 15P R/A SLDR
CONN D-SUB HD RCPT 26P R/A SLDR
CONN D-SUB HD RCPT 26P R/A SLDR
CONN D-SUB HD RCPT 44P R/A SLDR
CONN D-SUB HD RCPT 44P R/A SLDR
CONN D-SUB HD RCPT 62P R/A SLDR
CONN D-SUB HD RCPT 78P R/A SLDR