180-yyy-27yLyy0 Datasheet by NorComp Inc.

View All Related Products | Download PDF Datasheet
DESCRIPTION HIGH DENSITY FEMALE - CRIMP AND LOAD DIMENSIONS N°' OF A B c D E F G H “NOTE: CONTACTS MUST BE PURCHASED SEPARATELY“r PINS 15 1213 0 934 0.343 0 311 0.310 0.735 0 492 0.421 A 30.31 24 99 13.33 7.90 15.50 19 45 12.50 10 70 50.010 [20 25] 23 1.541 1.312 0.970 0 311 0.934 1 034 0 492 0.421 B 39 25 33 32 24 33 790 24 50 27 55 12 50 1070 :0.010[:025] 44 2033 1352 1511 0311 1494 1314 0492 0421 c 53.03 47.04 33.33 7.90 37.95 41 00 12.50 10 70 50.010 [20 25] / PIN1 32 2.732 2 500 2.157 0 311 2.142 2.232 0 492 0.421 D 39.40 33 50 54.30 7.90 54.40 57.43 12.50 10 70 F 10.010 [:0 25] 4 ROWS 73 2 344 2 403 2 057 0 425 2 035 2139 0 305 0 527 \0000000000000007] O I 37.13 3110 52.23 10.30 51.70 55.10 1537 1340 gigs/ligsnm \ I 10‘ 180-Y_Y_Y-27YLYYO SERIES POSITIONS 0.232 [590] :0010[:0. 25] 015 r :0 010 [+0 25] 023 0.047 [1.20] 044 MAX 0. 209 [5 30] 052 I F +0 010 [:0 25] 073 GENDER 2 : FEMALE TERMINATION E ‘ I— J ‘ 3g 3?: E315] 7 = CRIMP & LOAD :0 010 [i025] ‘ ‘ '72 PIN DIMENSION SHEELTplfiATING F H 31.30%??ng 3 = NICKEL 50.010 [20 25] :0 010 [:0 25] - ' I— ' I RcHS COMPLIANT (230"0) HARDWARE OPTIONS 00 = NO HARDWARE 01 = .157" CLINCH NUT (BOARD SIDE) 02 E .250" CLINCH NUT (BOARD SIDE) MATERIAL: 03 : 250" CLINCH NUT (MATING SIDE) SHELL STEEL, TIN OR NICKEL PLATED PLAT'NG OPTIONS INSULATOR: PET. UL 94vro RATED, 0 = ”0 CONTACTS +30% FIBER-GLASS ELECTRICAL: UNITS: Inchlmm] @C’i‘ WET/TI SC 7‘ lIIEI :RUJDI'I‘III 53R: INC: INSULATION RESISTANCE 1.000 Mohms MIN. THESE DRAWINGS AND SPECIFICATIONS ARE DRAWN DATE: VOLTAGE 500VAC FOR 1 MINUTE $322335;chIgéIcguggéIEZSEI/ALSLTNHOET PAM JENKINS 7-19-05 TEMPERATURE 750“ C T0100" C BASIS FOR THE MANUFACTURE OF SALE OF APPARATUS WITHOUT WRITTEN PERMISSION SCALE: SHEEI OF REV 3 N rC m ‘ 2 ‘8 0% NO. E©Efl§ @©IMIEDMAINI O O p 180-YYY-27YLYY0
DESCRIPTION CLINCH NUT HARDWARE ALL CLINCH-NUTS ARE 4-40 INTERNAL THREADS 01x 0 157" (BOARD SIDE) AA 0 157 [4.00] 0.200 [5 10] E’EGDEIE @©ME®MANW n 250" (BOARD SIDE) UNITS : IncnImm] 44 0 250 [6 35] —I 0.293 [7 09] TOLERANCE: ALL DIMENSIONS ARE 120.010 03X 0 250" (MATING SIDE) I 0.250 [5.25] 1 0.293 [7.44] 180-YYY-27YLYYO 5X97 W323"? SEQ/ELIE. TWQJBII‘III EDI? n MING THESE DRAWINGS AND SPECIFICATIONS ARE DRAWN: DATE: THE PROPERTV OF NurCumpAND SHALL NOT PAM JENKINS 7-19-05 BE REPRonuch. CDFIED DR usEu As THE BASIS FOR THE MANUFACTURE OF SALE OF APPARATUS WITHOUY WRITTEN PERMISSION SCALE: SHEET OF REV NTS 2 2 18 O r O I I I p DWG No'

Products related to this Datasheet

CONN D-SUB HD HOUSING RCPT 15POS
CONN D-SUB HD HOUSING RCPT 15POS
CONN D-SUB HD HOUSING RCPT 62POS
CONN D-SUB HD HOUSING RCPT 62POS
CONN D-SUB HD HOUSING RCPT 26POS
CONN D-SUB HD HOUSING RCPT 15POS
CONN D-SUB HD HOUSING RCPT 15POS
CONN D-SUB HD HOUSING RCPT 44POS
CONN D-SUB HD HOUSING RCPT 62POS
CONN D-SUB HD HOUSING RCPT 78POS
CONN D-SUB HD HOUSING RCPT 26POS
CONN D-SUB HD HOUSING RCPT 26POS
CONN D-SUB HD HOUSING RCPT 15POS
CONN D-SUB HD HOUSING RCPT 44POS
CONN D-SUB HD HOUSING RCPT 78POS
CONN D-SUB HD HOUSING RCPT 26POS
CONN D-SUB HD HOUSING RCPT 15POS
CONN D-SUB HD HOUSING RCPT 44POS
CONN D-SUB HD HOUSING RCPT 26POS
CONN D-SUB HD HOUSING RCPT 15POS
CONN D-SUB HD HOUSING RCPT 15POS
CONN D-SUB HD HOUSING RCPT 26POS
CONN D-SUB HD HOUSING RCPT 26POS
CONN D-SUB HD HOUSING RCPT 44POS
CONN D-SUB HD HOUSING RCPT 44POS
CONN D-SUB HD HOUSING RCPT 62POS
CONN D-SUB HD HOUSING RCPT 62POS
CONN D-SUB HD HOUSING RCPT 78POS
CONN D-SUB HD HOUSING RCPT 78POS
CONN D-SUB HD HOUSING RCPT 78POS