RJADK15P70808y1 Datasheet by NorComp Inc.

View All Related Products | Download PDF Datasheet
DESCRIPTION: RJ-45 TO 15-POSITION MALE D—SUB - PLASTIC & MEIALIZED PLASTIC EDD (ID ‘rIIIIIIIIIIIIII 0.472 7 0.452 FIN 1 [<7 0.894="" 4-}="" 1.631="" 7="" 0.632="" _i="" 1.543="" material:="" hood:="" abs="" ul="" 94v-he="" rjadk15p70808y1="" series="" ——i—="" positions="" 15="" gender="" p="MALE" dsub="" terminals="" 7="CRIMP" &="" poke="" (contacts="" f're-crimped="" modular="" positions="" 08="" modular="" positions="" loaded="" db="" color="" 1="BIACK" ei'alized="" (shield="" rating:="" sims)="" 3="" -="" gray="" d-sub="" contact="" plating="" 1="GOLD" flash="" 1.311="" @©="" [n]©?="" §©ale="" fe’r@[mj="" @rawijin]@="" e3©ifu§="" @©m@ldawt="" rj45="" db-15m="" 1.elue="" ”use”="" 2.="" orange="" s-bi-ack="" 00000000="" 4.red="" ioro="" so="" so="" 0="" 5.="" green="" 6.="" yellow="" 7_="" brown="" 2="" 101112181415="" 3.="" white="" frontview="" d="" d="" iii="" i]="" i]="" these="" drawings="" and="" specifications="" drawn:="" date:="" are="" the="" property="" of="" norcomp="" and="" c="" smith="" 05.15.07="" shall="" not="" be="" reproduced,="" copied="" '="" or="" used="" 6="" the="" basis="" for="" the="" checked:="" date:="" manufacture="" de="" sale="" or="" apparatus="" without="" written="" permission.="" scale:="" sheet="" or="" rev="" n.t.s.="" 1="" 1="" 1="" o="" r="" o="" m="" rjadk15p70808y1="">

Products related to this Datasheet

ADAPT DB15M TO RJ45 JACK GRAY
ADAPT DB15M TO RJ45 JACK BLACK
ADAPT DB15M TO RJ45 JACK