KP Series Datasheet by NKK Switches

View All Related Products | Download PDF Datasheet
Series KP Miniature Audio/Video Pushbuttons
D36
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
D
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
www.nkkswitches.com
General Specifications
Electrical Capacity (Resistive Load)
Low Level: 100mA maximum @ 12V DC
Other Ratings
Contact Resistance: 200 milliohms maximum
Insulation Resistance: 100 megohms minimum @ 250V DC
Dielectric Strength: 1,000V AC minimum between contacts for 1 minute minimum
1,500V AC minimum between contacts & case for 1 minute minimum
Mechanical Life: 5,000,000 operations minimum;
1,000,000 operations minimum for custom Rectangular Switch/Cap Assembly (at center of cap)
Electrical Life: 5,000,000 operations minimum
Nominal Operating Force: KP01: 1.9N maximum for Tactile & Nontactile models (at center of cap)
KP02: 1.6N maximum for Tactile, Nontactile & Tactile/Audible models (at center of cap)
Travel: KP01: Pretravel .122” (3.1mm); Overtravel .055” (1.4mm); Total Travel .177” (4.5mm)
KP02: Pretravel .091” (2.3mm); Overtravel .047” (1.2mm); Total Travel .138” (3.5mm)
Materials & Finishes
Plunger/Upper Housing: Polyacetal
Lower Housing: Glass fiber reinforced PBT (UL94V-0)
Movable Contact: Stainless steel with gold plating
Stationary Contacts: Gold over copper alloy
Switch Terminals: Brass with tin plating
Environmental Data
Operating Temperature Range: –25°C through +50°C (–13°F through +122°F)
Humidity: 90-95% humidity for 240 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning
in 1 minute; 3 right angled directions for 2 hours
Shock: 51G (500m/s2) acceleration (tested in 6 right angled directions, with 5 shocks in each direction)
Installation
Cap Installation Force :
50.0N maximum downward force on actuator
PCB Processing
Soldering: Wave Soldering. See Profile A in Supplement section.
Manual Soldering. See Profile A in Supplement section.
Cleaning: These devices are not process sealed. Hand clean locally using alcohol based solution.
Standards & Certifications
Flammability Standards: UL94V-0 lower housing
The KP Series pushbuttons have not been tested for UL recognition or CSA certification.
These switches are designed for use in a low-voltage, low-current, logic-level circuit.
When used as intended in a logic-level circuit, the results do not produce hazardous energy.
Series KP
Miniature Audio/Video Pushbuttons
D37
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
D
Illuminated PBSlides Programmable Toggles
Rockers
Touch Tilt
www.nkkswitches.com
Distinctive Characteristics
Actual Size
KP series offers a complete switch solution for all broadcast panel needs,
including home keys and the rectangular switch/cap assembly.
Distinct, long total travel of .177” (4.5mm) for KP01 or shorter stroke
of .138” (3.5mm) for KP02.
Available with super bright red/green or amber/blue bicolor
LED or RGB LED. The RGB LED full color spectrum in a
switch package provides unlimited color combinations.
Unique actuation guide gives positive indication
of circuit transfer as well as smooth and silent
operation.
Choices of tactile, nontactile or tactile/audible
actuation.
Compact design with height of .906” (23.0mm)
from PC board to top of cap. (Same height as
programmable SmartSwitch™.)
Flat, sculptured or home key square caps in three
common sizes for design flexibility in audio/video
applications.
Twin contacts with gold plating assure high reliability
and long life of 5,000,000 operations minimum.
01 15A G03
Series KP Miniature Audio/Video Pushbuttons
D38
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
D
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
www.nkkswitches.com
N
Pole & Circuit
15A SPST OFF (ON)
( ) = Momentary
Normally Open Contacts
Contacts & Terminals
G03
Gold Contacts and
Straight PC Terminals;
100mA @ 12V DC
15A B G03K
Housing
KBlack only
Plungers
A9.2mm Plunger
for 12.0mm Cap
B
11.6mm Plunger for
15.0mm & 17.4mm
Caps
KP 01
ActuationTravel & Force
01 Stroke: 4.5mm (.177”)
Actuation Force: 1.9N
02 Stroke: 3.5mm (.138”)
Actuation Force: 1.6N
01
CTactile
NNontactile
02
CTactile
NNontactile
STactile/Audible
11.6mm Plunger and
15.0mm Sculptured Cap
Clear Lens and White Diffuser
SPST
OFF-Momentary ON Circuit
Normally Open Contacts
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
KP0115ANBKG036CF-2SJB
Super Bright
Red/Green Bicolor LED
Black Housing
Gold Contacts with 100mA Rating
Straight PC Terminals
Nontactile Actuation
TYPICAL SWITCH ORDERING EXAMPLE
Series KP
Miniature Audio/Video Pushbuttons
D39
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
D
Illuminated PBSlides Programmable Toggles
Rockers
Touch Tilt
www.nkkswitches.com
6CF JBS2
Cap Types
FFlat
SSculptured
THome Key
LEDs
6CF Super Bright
Red/Green Bicolor
6DG Super Bright
Amber/Blue Bicolor
RGB Red/Green/Blue
* See Note
Cap Sizes
112.0mm Square
215.0mm Square
317.4mm Square
** See Note
11
Cap Colors
JB Clear Lens &
White Diffuser
Bicolor Alternating
Legend Caps
JCF Red/Green
JDG Amber/Blue
Notes
* RGB LED Page D44
** Rectangular Cap Page D45
Alternating Legends
11 ON (pos) OFF (pos)
12 ON (neg) OFF (neg)
13 START STOP
14 OPEN CLOSE
Contact factory for custom
options.
Part Numbers for Alternating Legends
Color Cap Size Flat Cap Sculptured Cap Home Key Cap
Part Number Part Number Part Number
Red/Green
12mm Square AT3093JCF11 ~ AT3093JCF14 AT3090JCF11 ~ AT3090JCF14 AT3096JCF11 ~ AT3096JCF14
15mm Square AT3094JCF11 ~ AT3094JCF14 AT3091JCF11 ~ AT3091JCF14 AT3097JCF11 ~ AT3097JCF14
17.4mm Square AT3095JCF11 ~ AT3095JCF14 AT3092JCF11 ~ AT3092JCF14 AT3098JCF11 ~ AT3098JCF14
Amber/Blue
12mm Square AT3093JDG11 ~ AT3093JDG14 AT3090JDG11 ~ AT3090JDG14 AT3096JDG11 ~ AT3096JDG14
15mm Square AT3094JDG11 ~ AT3094JDG14 AT3091JDG11 ~ AT3091JDG14 AT3097JDG11 ~ AT3097JDG14
17.4mm Square AT3095JDG11 ~ AT3095JDG14 AT3092JDG11 ~ AT3092JDG14 AT3098JDG11 ~ AT3098JDG14
Refer to Ordering Table for Alternating Legend that corresponds with last 2 digits of part number.
TYPICAL SWITCH ORDERING EXAMPLE
/ 1 mm o m /; w—o x; {new 01 am nl(l(
Series KP Miniature Audio/Video Pushbuttons
D40
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
D
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
www.nkkswitches.com
ACTUATION
CTactile
KP01 or KP02
Gold Contacts Straight PC Terminals 100mA @ 12V DC
G03
Black only
K
NNontactile
KP01 or KP02
HOUSING
CONTACTS, TERMINALS, & RATING
Tactile/Audible
KP02 only
S
Plunger Position
( ) = Momentary Connected Terminals Throw & Switch Schematic
Pole Model Normal Down Normal Down Note: Switch terminals “1” & “1a” are actually
marked on the switch.
SP KP0115A
KP0215A OFF (ON) Normally
Open 1-1a SPST
POLE & CIRCUIT
SUPER BRIGHT BICOLOR LED SPECIFICATIONS
Amber can be achieved by simultaneous illumination of Red & Green.
Purple can be achieved by simultaneous illumination of Amber & Blue.
Red Green
Amber Blue Unit
Minimum Luminous Intensity IV230 220 204 113 mcd
Standard Luminous Intensity IV290 270 340 188 mcd
Maximum Forward Current IFM
30
25 for Amber
25
22 for Amber 30 25 mA
Typical Forward Current IF15 520 20 mA
Forward Voltage VF2.0 3.1 2.1 3.2 V
Power Peak Dissipation PD72 88 75 100 mW
Maximum Reverse Voltage VRM 5 7 4 4 V
Wavelength at Peak Emission λ620 ~ 630 528 ~ 538 583 ~ 595 464 ~ 476 nm
Current Reduction Rate Above 25°C IF0.40 0.36 0.40 0.33 mA/°C
Ambient Temperature Range –25 ~ +50 –25 ~ +50 °C
Colors
LEDs are an integral
part of the switch
and are not available
separately.
LED circuit is
isolated and requires
an external power
source.
If the source voltage
exceeds the rated
voltage, a ballast
resistor is required.
The resistor value
can be calculated
by using the
formula in the
Supplement section.
ATTENTION
ELECTROSTATIC
SENSITIVE DEVICES
6CF 6DG
The electrical specifications shown are determined at a basic temperature of 25°C.
(+) COM
Green or Blue
Red or Amber
(–) L1
(–) L2
1 (COM)
1a
Fj‘ D 13':
Series KP
Miniature Audio/Video Pushbuttons
D41
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
D
Illuminated PBSlides Programmable Toggles
Rockers
Touch Tilt
www.nkkswitches.com
1Used on A Plunger
AT3083 Flat Cap
F
CAP TYPES & COLORS
SAT3086 Home Key Cap
T
AT3084 Flat Cap
FAT3079 Sculptured Cap
SAT3087 Home Key Cap
T
12.0mm Square
AT3078 Sculptured Cap
AT3085 Flat Cap AT3080 Sculptured Cap
SAT3088 Home Key Cap
T
215.0mm Square
F
317.4mm Square
Used on B Plunger
Used on B Plunger
(6.5)
.256
(12.0) Sq
.472
(7.0)
.276
(15.0) Sq
.591
(7.0)
.276
(17.4) Sq
.685
(7.0)
.276
(17.4) Sq
.685
(6.5)
.256
(12.0) Sq
.472
(7.0)
.276
(15.0) Sq
.591
(2.6) Dia
.102
(7.0)
.276
(17.4) Sq
.685
(2.6) Dia
.102
(6.5)
.256
(12.0) Sq
.472
(7.0)
.276
(15.0) Sq
.591
Caps for Bicolor and RGB
PLUNGERS
A9.2mm Plunger
for 12.0mm Cap
9.2mm Plunger is designed
with a narrower neck to hold
the 12.0mm Cap.
11.6mm Plunger
for 15.0mm & 17.4mm Caps
B
11.6mm Plunger is designed
with a wider neck to hold both
the 15.0mm and 17.4mm Caps.
(9.2)
.362
(6.4)
.252
(11.6)
.457
(6.4)
.252
@v» \\ D. K]:
Series KP Miniature Audio/Video Pushbuttons
D42
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
D
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
www.nkkswitches.com
Clear Lens
White Diffuser
JB Lens & Diffuser Colors Available:
Clear/White
Materials & Finishes: Lens - Polycarbonate with glossy finish
Diffuser - Polycarbonate with textured finish
Optional Protective Guard AT4170 available; contact factory.
Cap illumination is alternating Green/Red or Blue/Amber; legend text is black.
Contact factory for other Alternating Legends.
Legend illustrations are approximate representations of the actual characters on the filters.
11 12 13
ON OFF ON OFF START STOP
Standard Alternating Legend Pairs
14 OPEN CLOSE
Green/Red or Blue/Amber Green/Red or Blue/Amber Green/Red or Blue/Amber Green/Red or Blue/Amber
Caps for Alternating Legends
1Used on A Plunger
AT3093 Flat Cap
FSAT3096 Home Key Cap
T
AT3094 Flat Cap
FAT3091 Sculptured Cap
SAT3097 Home Key Cap
T
12.0mm Square
AT3090 Sculptured Cap
AT3095 Flat Cap AT3092 Sculptured Cap
SAT3098 Home Key Cap
T
215.0mm Square
F
317.4mm Square
Used on B Plunger
Used on B Plunger
(6.5)
.256
(12.0) Sq
.472
ON
(6.5)
.256
(12.0) Sq
.472
ON
(6.5)
.256
(12.0) Sq
.472
(2.6) Dia
.102
ON
(7.0)
.276
(15.0) Sq
.591
ON
(7.0)
.276
(15.0) Sq
.591
ON
ON
(7.0)
.276
(15.0) Sq
.591
(2.6) Dia
.102
(7.0)
.276
(17.4) Sq
.685
(2.6) Dia
.102
ON
(7.0)
.276
(17.4) Sq
.685
ON
(7.0)
.276
(17.4) Sq
.685
ON
D 1955
Series KP
Miniature Audio/Video Pushbuttons
D43
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
D
Illuminated PBSlides Programmable Toggles
Rockers
Touch Tilt
www.nkkswitches.com
TYPICAL SWITCH DIMENSIONS
12.0mm Square Cap
15.0mm Square Cap
KP0115ACAKG036CF-1SJB
KP0115ANBKG036CF-2SJB
17.4mm Square Cap
KP0115ANBKG036CF-3SJB
(0.9) Dia Typ
.035
(0.6) Dia Typ
.024
(1.3) Dia
Typ
.051
(7.62)
.300
(4.5)
.177
(12.7)
.500
(2.54) Typ
.100
(12.7)
.500
L2L1
11a
C
(0.9) Dia Typ
.035
(0.6) Dia Typ
.024
(1.3) Dia
Typ
.051
(7.62)
.300
(4.5)
.177
(12.7)
.500
(2.54) Typ
.100
(12.7)
.500
L2L1
11a
C
(0.9) Dia Typ
.035
(0.6) Dia Typ
.024
(1.3) Dia
Typ
.051
(7.62)
.300
(4.5)
.177
(12.7)
.500
(2.54) Typ
.100
(12.7)
.500
L2L1
11a
C
(12.0) Sq
.472
(6.5)
.256
(3.6)
.142 (0.3)
.012
(4.5)
.177
(12.7)
.500
(0.25)
.010
(11.5)
.453
(1.1)
.043
(6.0)
.236
(23.0)
.906
(5.0)
.197
(6.4)
.252
(7.62)
.300 (0.6) Typ
.024
(12.7)
.500
(15.0) Sq
.591
1
1a
L1L2 COM
(5.08)
.200
+
0.5
(0.37)
Typ
.015
(15.0) Sq
.591
(7.0)
.276
(3.6)
.142
(11.5)
.453
(4.5)
.177
(23.0)
.906
(6.0)
.236
(1.1)
.043
(6.4)
.252 (0.3)
.012
(4.5)
.177
(12.7)
.500
(0.25)
.010
(7.62)
.300 (0.6) Typ
.024
(12.7)
.500
(15.0) Sq
.591
1
1a
L1L2 COM
(5.08)
.200
+
0.5
(0.37)
Typ
.015
(17.4) Sq
.685
(7.62)
.300 (0.6) Typ
.024
(12.7)
.500
(15.0) Sq
.591
1
1a
L1L2 COM
(5.08)
.200
+
0.5
(0.37)
Typ
.015
(11.5)
.453
(1.1)
.043
(6.0)
.236
(23.0)
.906
(4.5)
.177
(7.0)
.276
(3.6)
.142
(6.4)
.252 (0.3)
.012
(4.5)
.177
(12.7)
.500
(0.25)
.010
KP0115ANBKG036DG-2SJDG
Bicolor Alternating Legend • 15.0mm Square Cap
(15.0) Sq
.591
(7.0)
.276
(3.6)
.142
(11.5)
.453
(4.5)
.177
(23.0)
.906
(6.0)
.236
(1.1)
.043
(6.4)
.252 (0.3)
.012
(4.5)
.177
(12.7)
.500
(0.25)
.010
(7.62)
.300 (0.6) Typ
.024
(12.7)
.500
(15.0) Sq
.591
1
1a
L1L2 COM
(5.08)
.200
+
0.5
(0.37)
Typ
.015
(0.9) Dia Typ
.035
(0.6) Dia Typ
.024
(1.3) Dia
Typ
.051
(7.62)
.300
(4.5)
.177
(12.7)
.500
(2.54) Typ
.100
(12.7)
.500
L2L1
11a
C
Series KP Miniature Audio/Video Pushbuttons
D44
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
D
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
www.nkkswitches.com
12.0mm Square Cap with RGB LED
15.0mm & 17.4mm Square Caps with RGB LED
Terminal Detail
(12.7)
.500
Dia
.500
(12.7)
(4.5)
.028
Typ
Typ
.035
(0.7) Dia
(0.9) Dia .177
1
.300
1a
(7.62)
.051
(1.3) Typ
.150
(3.81)
Typ
.060
(1.52)
G(-)R(-)
B(-) (+)
(12.0) Sq
.472
(15.0) Sq
.591
(17.4) Sq
.685
Sq(15.0)
.591
(12.7)
.500
Typ(1.52)
.060
(7.62)
.300
1a
1
(4.5)
.177
Typ
.024
(0.6)
See Terminal
Detail
(12.7)
.500
Dia
.500
(12.7)
(4.5)
.028
Typ
Typ
.035
(0.7) Dia
(0.9) Dia .177
1
.300
1a
(7.62)
.051
(1.3) Typ
.150
(3.81)
Typ
.060
(1.52)
G(-)R(-)
B(-) (+)
Terminal Detail
KP0115ACAKG03RGB-1SJB
KP0115ANBKG03RGB-3SJB 17.4mm Cap
KP0115ANBKG03RGB-2SJB
RGB
The electrical specifications shown are
determined at a basic temperature of
25°C.
LEDs are an integral part of the switch
and are not available separately.
LED circuit is isolated and requires an
external power source.
If the source voltage exceeds the rated
voltage, a ballast resistor is required.
The resistor value can be calculated by
using the formula in the Supplement
Section.
Note: For applications that require
white illumination, contact factory.
Red Green Blue Unit
Maximum Forward Current IFM 30 30 30 mA
Typical Forward Current IF20 14 9 mA
Forward Voltage VF2.0 2.9 2.9 V
Power Peak Dissipation PD60 80 80 mW
Maximum Reverse Voltage VRM 5 5 5 V
Dominant Wavelength λd621.5 522.5 472.5 nm
Current Reduction Rate Above 25°C IF 0.50 0.50 0.50 mA/°C
Ambient Temperature Range –25 ~ +50 °C
Red
Green
Blue
Commo
n
Anode (+)
RGB
Color
15.0mm Cap
LED SPECIFICATIONS
TYPICAL SWITCH DIMENSIONS
ATTENTION
ELECTROSTATIC
SENSITIVE DEVICES
.500
(5.0)
.197
.256
(6.5)
(1.1)
.043
(4.0)
(23.0)
.906 .157
(11.5)
.453
.008
(0.2)
.150
(3.81)
(6.4)
.252 .142
(3.6)
(12.7)
(0.3)
.012
(3.81)
(4.5)
.177
(1.1)
(7.0)
.276
.043
(4.0)
(23.0)
.906 .157
(11.5)
.453
(0.2)
.008
.150
(6.4)
.252 .142
(3.6)
(12.7)
.500
.012
(0.3)
G(-)
R(-)
B(-)
Common Anode (+)
1a
1
(0.5) Typ
.020
G(-)
R(-)
B(-)
Common Anode (+)
1a
1
(0.5) Typ
.020
(4.5)
.177
Sq
.591
(15.0)
(12.7)
.500
1
1a
.060
(1.52) Typ
(7.62)
.300 Typ
(0.6)
.024
See Terminal
Detail
\ f1;" V 3% Ea /~ ‘ L 7 13 EJ L L» \ LT L “‘ o—é—o
Series KP
Miniature Audio/Video Pushbuttons
D45
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
D
Illuminated PBSlides Programmable Toggles
Rockers
Touch Tilt
www.nkkswitches.com
RECTANGULAR CAP ASSEMBLY
LED Holder
The electrical specifications shown are
determined at a basic temperature of 25°C.
Center LED is an integral part of the switch.
LEDs are not sold separately.
LED circuits are isolated and require an
external power source.
If the source voltage exceeds the rated
voltage, a ballast resistor is required.
The resistor value can be calculated by us-
ing the formula in the Supplement Section.
Red Unit
Maximum Forward Current IFM 30 mA
Typical Forward Current IF20 mA
Forward Voltage VF2.0 V
Maximum Reverse Voltage VRM 4 V
Dominant Wavelength λd623 nm
Current Reduction Rate Above 25°C ∆IF0.32 mA/°C
Ambient Temperature Range –25 ~ +50 °C
Color
LED
Switch/Rectangular Cap assembly has 3 LEDs
to achieve bright and even illumination.
One LED (in center of switch bottom) is an
integral part of the switch; the other 2 LEDs
and 2 LED Holders are packaged separately.
ASSEMBLY & INSTALLATION INSTRUCTIONS
(12.7)
.500
(3.1)
.122
Dia (2.54)
.100
Cathode
(4.8)
.189
(5.9)
.232
(10.4)
.409
(6.7)
.264
(+) (-)
KP0115ACBKG03CJB for Tactile
KP0115ANBKG03CJB for Nontactile
Install LED into LED Holder
(quantity 2).
Solder LEDs and LED Holders
into PCB.
Solder switch into PCB making
sure that the two outer LEDs
and LED Holders clear the bot-
tom side opening of the cap.
1
2
3
(17.4)
.685
(34.8)
1.370
PCB
LED HolderLED
Switch
.500
(12.7)
(4.5)
.177
1
.300
(7.62)
1a
(22.86)
.900
(2.54)
.100
(2.54)
.100
.500
(12.7)
(1.3) Dia
Typ
.051
(0.8) Dia Typ
.031
(0.9) Dia Typ
.035
L–
L+
Footprint
Typ
.018
(0.45) Sq
(0.6)
.024
Sq(15.0)
.591
(12.7)
.500
1a
(4.5)
.177
1
(7.62)
.300
(0.3)
.012
L+
L–
.500
.276
(7.0)
(23.0)
.906
(6.0)
.236
.100
(2.54)
(12.7)
(3.6)
.142
See below for complete assembly of switch, LEDs and LED holders.
Contact factory for other LED colors.
LED SPECIFICATIONS
CAP ASSEMBLY DIMENSIONS
Switch/Rectangular Cap Assembly
@% @%
Series KP Miniature Audio/Video Pushbuttons
D46
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
D
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
www.nkkswitches.com
ASSEMBLY INSTRUCTIONS FOR SQUARE CAPS
As shown in the accompanying illustration, the cap and
plunger are designed with tabs and notches to assure proper
orientation of the cap on the switch.
Holding the switch tightly, pull the cap off the switch. Once the
cap assembly is released from the plunger, the lens and diffuser can
be separated.
Pry up the lens with fingernail or flat tip screwdriver inserted at
the step on the diffuser.
After aligning notches with tabs, join the lens and diffuser.
Hold the switch tightly without touching the terminals. Firmly
press the cap onto the plunger by applying pressure from one
side to the other until both are snapped together.
Cap Orientation
Notch
Ta
b
Step
Plunger
Notches
Cap
Assembly
Plunger
Switch
ATTENTION
ELECTROSTATIC
SENSITIVE DEVICES
Removal of Cap Assembly & Separation of Lens & Diffuser
Installation or Replacement of Cap
mg QMM» L J mil MW W & J‘ i H M \E {% D 1955
Series KP
Miniature Audio/Video Pushbuttons
D47
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
D
Illuminated PBSlides Programmable Toggles
Rockers
Touch Tilt
www.nkkswitches.com
LEGENDS
Lens
Film
Insert
Dif
fuser
STOP
(10.5) Dia
.413
(8.97) Dia
.353 (0.76) Ty
p
.030
(13.0) Dia
.512
(11.48) Dia
.452 (0.76) Ty
p
.030
(15.3) Dia
.602
(0.76) Ty
p
.030
(13.77) Dia
.542
(9.8) Sq
.386
(8.28)Dia
.326
(0.76) Typ
.030
(0.5) R
.020
(12.8) Sq
.504
(11.28) Dia
.444
(0.76) Ty
p
.030
(0.5) R
.020
Sculptured Cap Lens
Sculptured or Home Key Cap Film Inserts
Flat Cap Lens
Flat Cap Film Inserts
(9.8) Sq
.386
(8.28) Sq
.326
(0.76) Ty
p
.030
(0.5) R
.020
(12.8) Sq
.504
(11.28) Sq
.444
(0.76) Ty
p
.030
(0.5) R
.020
(13.4) Sq
.528
(11.88) Dia
.468
(0.76) Ty
p
.030
(0.5) R
.020
(12.0) Sq
.472
(9.8) Sq
.386
(15.0) Sq
.591
(12.8) Sq
.504
(17.4) Sq
.685
(13.4) Sq
.528
Printing on Diffuser
is not advisable.
Recommended Methods:
Laser Etch on clear lens, Screen Print, or Pad Print on lens.
Laser Print on film insert.
Epoxy based ink is recommended.
Rectangular Cap Lens
Rectangular Film Insert
(13.77)
.542 (0.91) Typ
.036
(15.6)
.614
(33.0)
1.299
(28.75)
1.132
(0.5) R
.020
(2.125)
Typ
.084
Film Insert Material and Thickness: Clear Polyester; 4 mil (100µ) maximum thickness
(13.4) Sq
.528
(11.88) Dia
.468
(0.76) Ty
p
.030
(0.5) R
.020
(13.77)
.542 (0.76) Ty
p
.030
(15.3)
.602
(30.28)
1.192
(28.75)
1.132
NKK Switches can provide custom legends for caps. Contact factory for more information.
Suggested Printable Areas for KP Lens
Shaded areas are suggested printable areas for Film Insert.
Suggested Printable Areas for KP Film Insert
Shaded areas are suggested printable areas for Lens.

Products related to this Datasheet

SWITCH PUSH SPST-NO 0.1A 12V
KP ILLUM PUSHBUTTON CAP
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
CAP PUSHBUTTON SQUARE CLEAR/WHT
CAP PUSHBUTTON SQUARE CLEAR/WHT
CAP PUSHBUTTON SQUARE CLEAR/WHT
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V
SWITCH PUSH SPST-NO 0.1A 12V