Audio Transformer
Data/Voice Coupling
web:www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: May 31, 2019
SECONDARY
600
OHM
14
6
PRIMARY
3
600
OHM
TY- 3 1 1 P
Description:
The TY series transformers are used for a variety of applications including
impedance matching, isolation, repeat coil, line balancing, bridging and hybrid
circuits.
Electrical Specifications at 25º C:
Designed to meet FCC Part 68
Longitudinal Balance: (FCC 68.310) 60 dB min. 200 1000 Hz
45 dB min. 1000 4000 Hz
Dielectric Strength: (FCC 68.304) 1500VAC
Power Level: -45 dBm to +7 dBm
Frequency Range: Data/Voice = 300 to 3500 Hz
Data = 800 to 3500 Hz
Operating Temperature: -20°C ~ 85°C
Schematic:
RoHS Compliance: As of manufacturing date February 2016, all standard products
meet the requirements of 2015/863/EU, known as the RoHS 3 initiative.
*Upon printing, this document is considered “uncontrolled”. Please contact Triad
Magnetics website for the most current version. For soldering and washing
information please see http://www.triadmagnetics.com/faq.html
Impedance
(Ohms)
Max. DC
Current
(mA)
Typ.
Insertion
Loss (dB)
Typ.
Return
Loss (dB)
Typ. Freq.
Response
(dB)
DCR
(Ohms)
Pri
Sec
Pri
Sec
600
600
0
1.0
26
±.5
38
53