TRIAD
Switchmode/High Frequency
Common Mode Inductors
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: April 17, 2019
1
34
2
(1) (3)
(2) (1)
A
B
C
D
E
CMT908-V2
Description:
Highly dependable Triad common mode EMI suppression inductors are used in
various types of power supplies to eliminate noise common to all lines. These units
also provide effective differential mode filtering. Meeting VDE, IEC, UL and CSA
requirements, they minimize AC line transmitted interference often created by high
frequency switching power supplies.
Construction:
Constructed with UL rated 130°C materials.
Electrical Specifications (@25C) .1V@10Khz
Amps
RMS
Max. DC (Ω)
Resistance
Min.
Leakage
5.20
.04
45µH
*inductance per winding.
Operating Temperature: -40° to 80°C
Dimensions:
A
B
C
D
E
1.25 Max
.9 Nom
1.45 Max
.6 nom
.8 Max
Note: 1. Pin diameter: 0.036
2. Pin length: 0.092-0.187
3. Units in inches.
Schematic:
RoHS Compliance: As of manufacturing date February 2016, all standard products meet the
requirements of 2015/863/EU, known as the RoHS 3 initiative.
*Upon printing, this document is considered “uncontrolled”. Please contact Triad Magnetics
website for the most current version. For soldering and washing information please see
http://www.triadmagnetics.com/faq.html