TClamp0602N Datasheet by Semtech Corporation

View All Related Products | Download PDF Datasheet
r a SEMTECH 6. 2
1www.semtech.com
TClamp0602N
Low Capacitance TVS
for Ethernet and Telecom Interfaces
PROTECTION PRODUCTS - TransClampΤΜΤΜ
ΤΜΤΜ
ΤΜ
Description Features
Circuit Diagram Package Configuration
Revision 5/23/2007
A TransClampΤΜ is a low capacitance TVS array de-
signed to protect high speed data interfaces. This
series has been specifically designed to protect sensi-
tive components which are connected to data and
transmission lines from overvoltage caused by ESD
(electrostatic discharge), CDE (Cable Discharge
Events), and Lightning.
These devices integrate low capacitance, surge-rated
compensation diodes with a high power transient
voltage suppressor (TVS). The compensation diodes
are arranged in a bridge pattern allowing the device to
be connected in common mode and/or differential
mode. This allows the designer maximum flexibility and
reduces parts count. The capacitance of the device is
limited to 12pF maximum from line-to-line to ensure
correct signal transmission on high-speed lines.
These devices may be used to meet Bellcore GR-1089-
CORE short-haul (intra-building) surge requirements and
will withstand a minimum 100 A surge for a 2/10μs
pulse.
The TClampTM0602N is in a 10-pin, RoHS/WEEE
compliant, SLP2626P10 package. It measures 2.6 x
2.6 x 0.60mm. The leads are spaced at a pitch of
0.5mm and are finished with lead-free NiPdAu. They
are particularly well suited for applications where board
space is at a premium such as integrated connectors/
magnetics and T1/E1 equipment.
Applications
Mechanical Characteristics
T1/E1
T3/E3
10/100 Ethernet
Integrated Magnetics
Carrier Class Equipment
ISDN Interfaces
Transient protection for high-speed data lines to
Bellcore 1089 (Intra-Building) 100A (2/10μs)
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) L5, 95A (8/20μs)
Protects two lines in common and differential mode
Low capacitance (12pF line-to-line)
Low operating voltages (6V)
Low clamping voltage
Small SLP Package saves board space
Solid-state technology
SLP2626P10 10L package
RoHS/WEEE Compliant
Nominal Dimensions: 2.6 x 2.6 x 0.60 mm
Lead Pitch: 0.5mm
Molding compound flammability rating: UL 94V-0
Marking: Marking Code
Packaging: Tape and Reel
2.60
2.60
C
L
C
L
12
0.50 BSC
0.60
(1, 2, 3)
(
8, 9, 10
)
Center Tab
LINE 1
LINE 2
10 Pin SLP package (Bottom Side View)
Nominal Dimensions in mm
r a SEMTECH
2© 2007 Semtech Corp. www.semtech.com
PROTECTION PRODUCTS
TClamp0602N
Absolute Maximum Rating
Electrical Characteristics (T=25oC)
N2060pmalCT
retemaraPlobmySsnoitidnoCmuminiMlacipyTmumixaMstinU
egatloVffO-dnatSesreveRV
MWR
6V
egatloVnwodkaerBesreveRV
RB
I
t
Am1=8.6V
tnerruCegakaeLesreveRI
R
V
MWR
C°52=T,V6=5Aμ
egatloVgnipmalCV
C
I
PP
sμ01/2=pt,A001=
dnuorG-ot-eniL
52V
egatloVgnipmalCV
C
I
PP
sμ01/2=pt,A001=
eniL-ot-eniL
92V
ecnaticapaCnoitcnuJC
j
dnG-ot-eniL
V
R
zHM1=f,V0=
52Fp
eniL-ot-eniL
V
R
zHM1=f,V0=
21Fp
gnitaRlobmySeulaVstinU
)sμ02/8=pt(rewoPesluPkaePP
kp
0052sttaW
)sμ01/2=pt(tnerruCesluPkaePI
PP
021A
)sμ02/8=pt(tnerruCesluPkaePI
PP
59A
)riA(2-4-00016CEIrepDSE
)tcatnoC(2-4-00016CEIrepDSE
V
DSE
03
03
Vk
erutarepmeTgnitarepOT
J
521+ot55-C°
erutarepmeTegarotST
GTS
051+ot55-C°
74 a SEMTECH
3
© 2007 Semtech Corp. www.semtech.com
PROTECTION PRODUCTS
TClamp0602N
Typical Characteristics
Non-Repetitive Peak Pulse Power vs. Pulse Time Power Derating Curve
0
10
20
30
40
50
60
70
80
90
100
110
0 25 50 75 100 125 150
Ambient Temperature - TA (oC)
% of Rated Power or IPP
Normalized Junction Capacitance
vs. Reverse Voltage
0
5
10
15
20
25
0 102030405060708090100
Peak Pulse Current - IPP (A)
Clamping Voltage - VC (V)
Waveform
Parameters:
tr = 2μs
td = 10μs
Clamping Voltage vs. Peak Pulse Current
Line-to-Ground
Clamping Voltage vs. Peak Pulse Current
Line-to-Line
0
5
10
15
20
25
30
0 102030405060708090100
Peak Pulse Current - IPP (A)
Clamping Voltage - VC (V)
Waveform
Parameters:
tr = 2μs
td = 10μs
0
0.2
0.4
0.6
0.8
1
1.2
012345
Reverse Voltage - VR (V)
CJ(VR) / CJ(VR=0)
f = 1 MHz
Line-Gnd
Line-Line
0.1
1
10
100
0.1 1 10 100 1000
Pulse Duration - tp (0s)
Peak Pulse Power - PPP (kW)
r a SEMTECH
4© 2007 Semtech Corp. www.semtech.com
PROTECTION PRODUCTS
TClamp0602N
Circuit Diagram
Applications Information
Pin ConfPin Conf
Pin ConfPin Conf
Pin Configuration (Tiguration (T
iguration (Tiguration (T
iguration (Top Side Vieop Side Vie
op Side Vieop Side Vie
op Side View)w)
w)w)
w)
2
1
3
6
8
4
5
GND
7
9
10
niPnoitacifitnedI
3,2,1tuo/ni1eniL
01,9,8tuo/ni2eniL
7,6,5,4tcennoCoN
baTretneCdnuorG
(1, 2, 3)
(
8, 9, 10
)
Center Tab
LINE 1
LINE 2
Device Connection Options for Protection of Two
High-Speed Data Lines
These devices are designed to protect two high-speed
data lines (one differential pair) from transient over-
voltages which result from lightning and ESD. They can
be configured to protect in differential (Line-to-Line)
and common (Line-to-Ground) mode. Data line inputs/
outputs are connected at pins 1, 2 and 3, and 8, 9
and 10 as shown. For proper operation, pins 1 - 3
must be connected together and pins 8 - 10 must be
connected together. Pins 4, 5, 6, and 7 left uncon-
nected. For differential operation, the center tab is
also left not connected. For common mode operation,
the center tab is connected to ground. The ground
connection should be made directly to a ground plane
on the board for best results. The use of multiple vias
is recommnded for reduced ground loop inductance.
V a SEMTECH Line in Line out Line in Line out
5
© 2007 Semtech Corp. www.semtech.com
PROTECTION PRODUCTS
TClamp0602N
Applications Information - Spice Model
TClamp0602N Spice Model
sretemaraPecipSN2060pmalCT
retemaraPtinU)SVT(1D)DRCL(2D)DRCL(3D
SIpmA11-E4.102-E100.102-E100.1
VBtloV3.8051051
JVtloV65
.095.095.0
SRmhO920.0570.0460.0
VBIpmA3-E13-E13-E1
OJCdaraF21-e00321-E0.1121-E0.11
TTces9-E145.29-E145.29-E145.2
M--652.010.010.
0
N--1.11.11.1
GEVe11.111.111.1
D3
D3
D1
D2
D2
a SEMTECH — D‘MENSIONS \NCHES MILLIMETERS D can 102 105 250 260 2,70 m 079 055 Bag 200 215 2,25 044 050 054 111 1:36 a
6© 2007 Semtech Corp. www.semtech.com
PROTECTION PRODUCTS
TClamp0602N
Outline Drawing - SLP2626P10
Land Pattern - SLP2626P10
2.252.00
2.60.102
.079 .089
D
aaa C
C
L
C
L
E
PIN 1
INDICATOR
(LASER MARK)
AB
A1
SEATING
PLANE
C
E/2
bbb C A B
N
e
A
bxN
D/2
LxN
D1
E1
D
.102E 2.60
12
A2
2.702.50
2.50 2.70
.106.098
.106.098
INCHES
.020 BSC
b.007
bbb
aaa
N
E1
L
e
D1
.011
.044
DIM
A1
A2
A
MIN
.000
.020
0.300.20.012 0.25.010
0.40
1.36
0.30
1.11
.004
.003
10
.014
.085
.050
.016
.054
0.08
0.10
10
0.35
2.15
1.26
0.50 BSC
MILLIMETERS
MAX
0.05
0.65
DIMENSIONS
MIN
0.00
NOM
(.007)
.024
.001
MAX
.002
.026
NOM
0.50
0.03
(0.17)
0.60
CONTROLLING DIMENSIONS ARE IN MILLIMETERS (ANGLES IN DEGREES).
COPLANARITY APPLIES TO THE EXPOSED PAD AS WELL AS THE TERMINALS.
NOTES:
2.
1.
THIS LAND PATTERN IS FOR REFERENCE PURPOSES ONLY.
CONSULT YOUR MANUFACTURING GROUP TO ENSURE YOUR
NOTES:
1.
DIM
X
Y
P
F
MILLIMETERSINCHES
1.26
.012
.025
.020
.050
0.30
0.65
0.50
DIMENSIONS
COMPANY'S MANUFACTURING GUIDELINES ARE MET.
3.15.124Z
B .081 2.05
X
B
Y
G
ZG.073 1.85
P
(C)
F
C .100 2.50
a SEMTECH — wwmnm 7mm x N? um L‘RmeN u my
7
© 2007 Semtech Corp. www.semtech.com
PROTECTION PRODUCTS
TClamp0602N
Contact Information
Semtech Corporation
Protection Products Division
200 Flynn Rd., Camarillo, CA 93012
Phone: (805)498-2111 FAX (805)498-3804
rebmuNtraP repytQ
leeR
leeR
eziS
TCT.N2060pmalCT000,3hcnI7
Ordering Information
Tape and Reel Specification
TransClamp and TClamp are marks of Semtech Corporation
Marking
Device Orientation in Tape
epaT
htdiW )xaM(,BD1DE F
K
)XAM( P0P2P)XAM(TW
mm8 mm2.4
)561.(
mm1.0+5.1
mm0.0-
mm0.1
50.0±
01.±057.1
mm 50.0±5.3
mm mm4.2 1.0±0
.4
mm
1.0±0.4
mm
50.0±0.2
mm mm4.0
mm0.8
mm3.0+
mm1.0-
0A0B0K
mm50.0-/+77.2mm50.0-/+77.2mm50.0-/+08.0
Pin 1 Location
User Direction of feed
Note: Lead finish is lead-free NiPdAu
0602N
YYWW
YY = year
WW = Week

Products related to this Datasheet

TVS DIODE 6V 29V SLP2626P10
TVS DIODE 6V 29V SLP2626P10
TVS DIODE 6V 29V SLP2626P10