87437-0343 Datasheet by Molex

View All Related Products | Download PDF Datasheet
87437-1 5’1 19.7 21.3 19.5 22.3 87437-14’1 14 18.2 19.8 18.0 20.8 87437-1 3’1 13 16.7 18.3 16.5 19.3 87437-12’1 12 15.2 16.8 15.0 17.8 87437-1 1’1 11 13.7 15.3 13.5 16.3 87437-1 0’1 10 12.2 13.8 12.0 14.8 87437-09’1 10.7 12.3 10.5 13.3 87437-08’1 9.2 10.8 9.0 11.8 87437-07’1 7.7 9.3 7.5 10.3 87437-06’1 6.2 7.8 6.0 8.8 87437-05’1 4.7 6.3 4.5 7.3 87437-04’1 3.2 4.8 3.0 5.8 87437-03’1 1.7 3.3 1.5 4.3 87437-02’1 NwJ>U10§Vm AV§—§% HEADER NO. ms DRAWING com/15117011011101 1m 15 Wow/UAW 10 110sz ELECTRONIC TECHNOLOGIES LLC AND snoum um SE 0521) wI/Nuu/ wRIr/EN PERMISSION mm 8:1 1 TABLE1 % fi$ No. +1I:I>, UL94-V0, é: ayag(~—=21)/g ‘ “ NYLON (PA), UL94—V0, COLOR: NATURAL(BE|GE) IBLACK \ $ 17 ‘y \ / CAP Mfl MATERIAL , 2V74w331fl717DX—FAR \ NICKEL PLATING 1.27micro-meter MIN fififlfiwjézfl717DX—hkmi MATTE TIN PLATING 2.54 micro-meter MIN cuRRENT REV DESC REDRAWN AND EC NO. 505952 molex 5 DRWN: RTAN 2018/11/21 CHK'D. AIDA 2019/04/26 APPR: SAKIYAMA 2019/04/26 INITIAL REVISION DRWN RTANAKAO 2010/11/21 APPR: SAKIYAMA 2019/04/25 17.x n»; m w 11mm DOCUMENT STATUS I P1 RELEASE DATE I 2019/04/26 0w was 111115151: @EL I 095614 I I I I
A
B
1.5
4.45
6
5.75
6.1
5.5
5
PITCH
番号
No.
部品
PART
材質
MATERIAL
ハウジング
HOUSING
ナイロン, UL94-V0, 色:自然色(ベージュ) /黒
NYLON (PA), UL94-V0, COLOR : NATURAL(BEIGE) /BLACK
キャッ
CAP
ナイロン, UL94-V0, 色:ベージュ
NYLON (PA), UL94-V0, COLOR : BEIGE
ターミナル
TERMINAL
材料
MATERIAL
黄銅
BRASS
下地めっき
UNDER PLATING
ニッケルめっき 1.27マイクロメートル以
NICKEL PLATING 1.27micro-meter MIN
接点部、テール
CONTACT AND TAIL
無光沢錫めっき 2.54マイクロメートル以上
MATTE TIN PLATING 2.54 micro-meter MIN
21.2 22.8 21.0 23.8 87437-15*1 15
19.7 21.3 19.5 22.3 87437-14*1 14
18.2 19.8 18.0 20.8 87437-13*1 13
16.7 18.3 16.5 19.3 87437-12*1 12
15.2 16.8 15.0 17.8 87437-11*1 11
13.7 15.3 13.5 16.3 87437-10*1 10
12.2 13.8 12.0 14.8 87437-09*1 9
10.7 12.3 10.5 13.3 87437-08*1 8
9.2 10.8 9.0 11.8 87437-07*1 7
7.7 9.3 7.5 10.3 87437-06*1 6
6.2 7.8 6.0 8.8 87437-05*1 5
4.7 6.3 4.5 7.3 87437-04*1 4
3.2 4.8 3.0 5.8 87437-03*1 3
1.7 3.3 1.5 4.3 87437-02*1 2
DCBAヘッダー番号
HEADER NO.
極数
CIRCUIT SIZE
0.4
0.05
2.75
吸着エリア
SUCTION AREA
5
(吸着エリア)
(SUCTION AREA)
Z
Z
CIRCUIT N
CIRCUIT 1
2
3
 
1
3
2
1
TABLE1
1
1
D
C注記
NOTE
. 材質および仕上げ(めっき仕様):TABLE1 参照
MATERIAL AND FINISH: SEE TABLE 1
2 . 製品仕様書:PS-87437-001
PRODUCT SPECIFICATION : PS-87437-001
3 . 製品取扱説明書:874370000-AS
APPLICATION SPECIFICATION : 874370000-AS
4 . テール平坦度:0.1以下
TAIL COPLANARITY TO BE 0.1 MAX.
. 嵌合相手:87439シリーズ (リセプタクルハウジング), 87421シリーズ (圧着端子)
MATE WITH 87439 SERIES (RECEPTACLE HOUSING) AND
87421 SERIES (CRIMP TERMINAL).
6 . 本製品は錫めっき品である。金めっき品は202705シリーズを参照。
THIS PRODUCT IS TIN PLATING.
FOR GOLD PLATING, REFER TO 202705 SERIES.
(吸着エリア)
(SUCTION AREA)
(WITH CAP)
(WITH CAP)
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: REDRAWN AND
REVISED
EC NO: 605982
DRWN:
RTANAKA02
2018/11/21
CHK'D:
AIDA
2019/04/26
APPR:
SAKIYAMA
2019/04/26
INITIAL REVISION:
DRWN:
RTANAKA02
2018/11/21
APPR:
SAKIYAMA
2019/04/26
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87437
DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
PICO-SPOX 1.5 W/B CONN VERTICAL HEADER
ASSY (SMT TIN PLATING VERSION)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
874370231-SD
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET 4 GENERAL 1 OF 4
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/26 09:56:14
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
2.75
fifigfib4770 RECOMMENDED PCB LAYOUT +3 2. *1 i“ E "77,1" ’ 3% T 7 o # lmxkxxmwnw \\\\\§ W VV&\\\\\\\\\\\\\\\\\\\\T& \ w W \\\\\\\\\\\\\\\\\\\\® ,,,,,,,, J ) m +475 WA \‘1 I DOCUMENT STATUS] P1 [ RELEASE DATE 1 2019/04/26 095614 ] Afiem MATED CONNECTORS ”(y/«717" If Y ms DRAWWG comm: 1NFORMAT1ON 1m 1s wows/w Yo MOLEX ELECTRON/c YEcHNoLoG/Es 11c AND snoum No/ SE 0521) w/Muu/ wR/r/EN pix/1155101 CURRENT REV DESC REDRAWN AND mm 8:1 molex EC NO. 505952 DRWN: RTAN 2018/11/21 CHK'D. A/DA 2019/04/26 APPR: SAKIYAMA 2019/04/26 INIT/AL REVISION nucumimwwazx DRWN RTANAKAO 2015/11/21 APPR: SAKIYAMA 2019/04/25 m rva m w mm nwwmwmm Wummm/zcm WW, SEMES wan/Amman 1 1/ «08 I
PICO-SPOX 1.5 W/B CONN VERTICAL HEADER
ASSY (SMT TIN PLATING VERSION)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
874370231-SD
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET 4 GENERAL 2 OF 4
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: REDRAWN AND
REVISED
EC NO: 605982
DRWN:
RTANAKA02
2018/11/21
CHK'D:
AIDA
2019/04/26
APPR:
SAKIYAMA
2019/04/26
INITIAL REVISION:
DRWN:
RTANAKA02
2018/11/21
APPR:
SAKIYAMA
2019/04/26
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87437
DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/26 09:56:14
非累積公差
NON ACCUMULATED
TOLERANCE
2.65
+0.05
0
SECTION Z-Z
0.5
5
3.55 2.65
嵌合図
MATED CONNECTORS
3.55
B
0.05
7
0.77
HEADER
嵌合相手
MATE WITH:
レセプタクルハウジング
RECEPTACLE HOUSING
87439シリーズ
87439 SERIES
参考 :基板厚 1.0mm
REFERENCE : PCB THICKNESS 1.0mm
メタルマスク厚 0.12mm
STENCIL THICKNESS 0.12mm
マスク開口率100%
APERTURE RATIO 100%.
: 半田エリア (パターンエリア)
SOLDER AREA (COPPER ZONE)
: 半田禁止エリア (パターン禁止エリア)
SOLDER KEEP OUT AREA (NO-COPPER ZONE)
半田上がりを防ぐため。
TO PREVENT SOLDER LIFTING.
レジストによって分離する場合は、パターン面よりも盛り上がらないこと。
IF APPLY RESIST IN THIS AREA, LEVEL AS PATTERN AREA FACE.
推奨基板レイアウト
RECOMMENDED PCB LAYOUT
+0.05
0
CIRCUIT 1
3.23
7.4
0.85
0.05
6
0.5
1.5
0.05
ヘッダー
HEADER
87437シリーズ
87437 SERIES
CIRCUIT N
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
1.4
0.5
0.0
スタンドオフ
STAND OFF
IDflTXIfiE \m 221.411 (=I= I» v THE) EMBOSSED CARRIER TAPE PACKING DETAILS (WITH CAP) p <7 xx="" a="" ,="" a="" u="" typ="" d="" iieiiieiiieiiieiiiei="" 11fifl‘5151fi0311="" idfixifie="" efifli="" h'—="" 17="" ‘y="" 7‘”;="" b)="" embossed="" carrier="" tape="" packing="" details="" (without="" cap)="" tape="" pull="" out="" ‘="" 12="">< o="" wwwwiitii="" 4%="" no.="" m="" i="">7I-
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS
SCALE
mm
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
CURRENT REV DESC: REDRAWN AND
REVISED
EC NO: 605982
DRWN:
RTANAKA02
2018/11/21
CHK'D:
AIDA
2019/04/26
APPR:
SAKIYAMA
2019/04/26
INITIAL REVISION:
DRWN:
RTANAKA02
2018/11/21
APPR:
SAKIYAMA
2019/04/26
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87437
PICO-SPOX 1.5 W/B CONN VERTICAL HEADER
ASSY (SMT TIN PLATING VERSION)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
874370231-SD
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET 4 GENERAL 3 OF 4
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/26 09:56:14
F
2±0.15 20.2±0.15 44 15
14.2±0.1 32
14
13
12
11
11.5±0.1 24
10
2±0.1
9
8
7
7.5±0.1 16
6
5
4
3
2
GFE極数
CIRCUIT SIZE
TYP G6
1.75
0.1
TAPE PULL OUT
DIRECTION.
引き出し方向
エンボス梱包 詳細 (キャップ付き)
EMBOSSED CARRIER TAPE PACKING DETAILS (WITH CAP)
0.2
0.05
F
6.7
11極から15極のみ
FOR CIRCUIT SIZE 11 TO 15 ONLY.
E
0.3
11極から15極のみ
FOR CIRCUIT SIZE 11 TO 15 ONLY.
1.5 +0.10
0
1.75
0.1
0.75R( )
パイロットホール
PILOT HOLE
1.75
0.1
4
0.1
TAPE PULL OUT
DIRECTION.
5
(6.7)の中心線
CENTER OF (6.7) DIMENSION
12
0.1
E
0.3
12
0.1
(6.7) の中心線
CENTER OF (6.7) DIMENSION
CIRCUIT 1
6.7( )
4
0.1
TYP
1.75
0.1
G
ヘッダー番号:
HEADER NO.:
87437-**61(BLACK)
87437-**71(BEIGE)
4
エンボステープ
EMBOSSED TAPE
エンボス梱包 詳細 (キャップなし)
EMBOSSED CARRIER TAPE PACKING DETAILS (WITHOUT CAP)
DETAIL Y
TYP
(楕円形穴)
(ELONGATED HOLE)
スプロケットホー
SPROCKET HOLE
引き出し方向
DETAIL Y
TYP
(楕円形穴)
(ELONGATED HOLE)
CIRCUIT 1
6
スプロケットホール
SPROCKET HOLE
リール
REEL
パイロットホール
PILOT HOLE
DETAIL Y
(楕円形穴)
(ELONGATED HOLE)
4
5
番号
NO.
部品
PART
材質
MATERIAL
エンボステープ
EMBOSSED TAPE
ポリスチレン
POLYSTYRENE (PS)
トップテー
TOP TAPE
ポリエチレン
POLYETHYLENE (PE)
リール
REEL
ポリスチレン
POLYSTYRENE (PS)
6
ヘッダー番号:
HEADER NO.:
87437-**41 (BEIGE)
OR 87437-**51 (BLACK)
6.35
トップテープ
TOP TAPE
1.5
+0.1
0
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
U —)L Efiffl REEL DETAILS I aIz Hi 0mm _ TAPE PULL OUT D 13 <><> mambr PULL OUT 20 NIT—T am ‘\PE al a N 07501 —> I E PULL OUT DOCUMENTSTATUSI P1 I RELEASE DATE I 2019/04/26 095614 I §%‘}$§% ORDER NUMBER 87437- * * * 3 Ifik CIRCUIT SIZE /\*7~>“>’7"jfi— #11 v 71793 > HOUSING COLOR AND CAP OPTION 02 75‘51 02T015 4: /\")/"‘/7“7J7—: N— 91 $17 777.“, BEIGE COLOR HOUSING WITHOUT CAP > 5: /\")~>"‘/7“7fi— : E, $11 ‘y 7‘”; b BLACK COLOR HOUSING WITHOUT CAP 6: /\")9‘/7713— : $1, $1” ‘7 THE BLACK COLOR HOUSING WITH CAP 7: “79977)3— : /\‘—91, $17 ‘77 BEIGE COLOR HOUSING WITH CAP 44.4 50.4 15 14 13 12 11 10 wJ>U10§Vm 2 @1551 CIRCUIT SIZE ms DRAWING comm/51100111101011 1m 15 wows/w To 110sz ELECTRONIC TECHNOLOGIES LLc AND snoum um 5E uszo wwuw wmrrzu PERMISSION “INNS/WM“ it“ CURRENT REV DESC REDRAWN AND mm 1:1 EC NO. 505952 molex DRWN: RTAN 2018/11/21 CHK'D. AIDA 2019/04/26 APPR: SAKIYAMA 2019/04/26 INITIAL REVISION DRWN RTANAKAO 2015/11/21 APPR: SAKIYAMA 2019/04/25 m rva m w mm N II “Wrmmppmm mummy/19mm @B I
PICO-SPOX 1.5 W/B CONN VERTICAL HEADER
ASSY (SMT TIN PLATING VERSION)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
874370231-SD
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET 4 GENERAL 4 OF 4
DIMENSION UNITS
SCALE
mm
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: REDRAWN AND
REVISED
EC NO: 605982
DRWN:
RTANAKA02
2018/11/21
CHK'D:
AIDA
2019/04/26
APPR:
SAKIYAMA
2019/04/26
INITIAL REVISION:
DRWN:
RTANAKA02
2018/11/21
APPR:
SAKIYAMA
2019/04/26
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87437
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/26 09:56:14
30
H
引き出し方
PULL OUT
DIRECTION
60
極数
CIRCUIT SIZE
02 から 15
02 TO 15
ハウジングカラー, キャップオプション
HOUSING COLOR AND CAP OPTION
4: ハウジングカラー:ベージュ, キャップなし
BEIGE COLOR HOUSING WITHOUT CAP
5: ハウジングカラー:黒, キャップなし
BLACK COLOR HOUSING WITHOUT CAP
6: ハウジングカラー:黒, キャップ付き
BLACK COLOR HOUSING WITH CAP
7: ハウジングカラー:ベージュ, キャップ付き
BEIGE COLOR HOUSING WITH CAP
末端部(空エンボス)
TAIL PART (EMPTY)
160 MIN.
160 MIN.
21
0.8
390 MIN.
44.4 50.4 15
32.4 38.4
14
13
12
11
24.4 30.4
10
9
8
7
16.4 22.4
6
5
4
3
2
J H MAX 極数
CIRCUIT SIZE
9 . EIA-481に準拠する。
PACKAGING STANDARD IS AS PER EIA-481.
10 . 梱包数量
TAPE & REEL QUANTITY
キャップ付き:900個/リール
WITH CAP : 900PCS/REEL
キャップなし:1000個/リール
WITHOUT CAP : 1000PCS/REEL
11 . 本製品は乾燥剤入りハイバリア梱包での納品となる。
THIS PRODUCT IS DELIVERED IN A HIGH BARRIER PACKAGE
WITH DESICCANT.
12 . 梱包仕様書:SPK-87437-001
PACKING INFORMATION : SPK-87437-001
引き出し方向
PULL OUT
DIRECTION
+2
-0
87437- * * * 3
15
以下
15
MAX.
ロットラベル
LOT LABEL
発注番号
ORDER NUMBER
13
0.5
トップテープ
TOP TAPE
リール 詳細
REEL DETAILS
剥離方向
PEEL OFF DIRECTION
J
COMPONENT
トップテープ 末端部
TOP TAPE TRAILER
330 MAX.
230 MIN.
リーダー部
LEADER PART
(空エンボス)
(EMPTY)
注記
NOTE
7 . リーダー部および末端部テープ長さ
LEADER AND TRAILER TAPE LENGTH
8 . トップテープの剥離強度:IEC60286-3に準拠。
PEELING OFF FORCE OF THE TOP TAPE: DEFINED IEC60286-3.
(剥離方向は下図を参照)
(PEELING DIRECTION AS SHOWN IN FOLLOWING FIGURE)
2
0.5 引き出し方向
TAPE PULL OUT
DIRECTION
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
< r="" 5_5="" ‘agwgffirg*="" 7="" .15:="" ’="" r="" i;="" i="" 771="" i="" 010="" i="" [$1="" i21="" m="" i21="" i21="" i="" e]="" .="" i="" i="" .="" i="" iieei="" tieei="" i="" f="" _l="" table1="" %="" no.="" (5="" 78m}="" ul94—v0,@:="" ayagm—yzwg="" nylon="" (pa),="" ul94—v0,="" color:="" natural(be|ge)="" lack="" p\$vv="" '/="" cap="" mw="" material="" :‘v’j'jli‘b331277’f’7elx—hlr="" ‘l="" 2="" nickel="" plating="" 1.27micro-meter="" min="" 2129631553)="" 3="" 3="" 2.5474="" ’7="" eix—="" hllxj:="" matte="" tin="" plating="" 2.54="" micro-meter="" min="" document="" status="" i="" p1="" release="" date="" i="" 2019/04/26="" 09="" 56="" 06="" i="" (wei‘j="" 7)="" 21.2="" 22.8="" 21.0="" 23.8="" 87437-15’1="" 15="" 19.7="" 21.3="" 19.5="" 22.3="" 87437-14’1="" 14="" 18.2="" 19.8="" 18.0="" 20.8="" 87437-13’1="" 13="" 16.7="" 18.3="" 16.5="" 19.3="" 87437-12’1="" 12="" 15.2="" 16.8="" 15.0="" 17.8="" 87437-11’1="" 11="" —="" 13.7="" 15.3="" 13.5="" 16.3="" 87437-10’1="" 10="" 12.2="" 13.8="" 12.0="" 14.8="" 87437-09’1="" 9="" 10.7="" 12.3="" 10.5="" 13.3="" 87437-08’1="" 8="" 9.2="" 10.8="" 9.0="" 11.8="" 87437-07’1="" 7="" 7.7="" 9.3="" 7.5="" 10.3="" 87437-06’1="" 6="" 6.2="" 7.8="" 6.0="" 8.8="" 87437-05’1="" 5="" 4.7="" 6.3="" 4.5="" 7.3="" 87437-04’1="" 4="" 3.2="" 4.8="" 3.0="" 5.8="" 87437-03’1="" 3="" 1.7="" 3.3="" 1.5="" 4.3="" 87437-02’1="" 2="" a‘v="" 5(—¥%="" header="" no.="" ms="" drawing="" comm:="" wowmou="" may="" is="" wows/w="" to="" 110sz="" electronic="" technologies="" llc="" and="" snoum="" mm="" 5e="" uszo="" wi/nuu/="" wrir/en="" permission="" mm="" 8:1="" current="" rev="" desc="" revised="" ec="" no.="" 505992="" molex="" drwn:="" rtan="" 2018/12/03="" chk'd.="" aida="" 2019/04/26="" appr:="" sakiyama="" 2019/04/26="" initial="" revision="" drwn="" tyajima="" 2013/09/19="" appr:="" nukita="" 2013/09/25="" m="" n»;="" m="" w="" revision="" man="" was="" applicable="" n="" w="" @el="">
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
PICO-SPOX 1.5 W/B CONN VERTIACAL HEADER
ASSY (SMT TIN PLATING VERSION)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-87437-001
PSD
001
G
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET 3 GENERAL MARKET 1 OF 3
DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
CURRENT REV DESC: REVISED
EC NO: 605982
DRWN:
RTANAKA02
2018/12/03
CHK'D:
AIDA
2019/04/26
APPR:
SAKIYAMA
2019/04/26
INITIAL REVISION:
DRWN:
TYAJIMA01
2013/09/19
APPR:
NUKITA
2013/09/25
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87437
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/26 09:56:06
1.5
(吸着エリア)
(SUCTION AREA)
5
1
注記
NOTE
. 材質および仕上げ(めっき仕様):TABLE1 参照
MATERIAL AND FINISH: SEE TABLE 1
2 . 製品仕様書:PS-87437-001
PRODUCT SPECIFICATION : PS-87437-001
3 . 製品取扱説明書:874370000-AS
APPLICATION SPECIFICATION : 874370000-AS
4 . テール平坦度:0.1以下
TAIL COPLANARITY TO BE 0.1 MAX.
. 嵌合相手:87439シリーズ (リセプタクルハウジング), 87421シリーズ (圧着端子)
MATE WITH 87439 SERIES (RECEPTACLE HOUSING)
AND 87421 SERIES (CRIMP TERMINAL).
6 . 本製品は錫めっき品である。金めっき品は202705シリーズを参照。
THIS PRODUCT IS TIN PLATING.
FOR GOLD PLATING, REFER TO 202705 SERIES.
5
1
2
1
3
A
6
4.45
B
C
PITCH
0.4
0.05
Z
Z
5.75
D
CIRCUIT 1 CIRCUIT N
5.5
2.75
(吸着エリア)
(SUCTION AREA)
(WITH CAP)
1
2
3
6.1
吸着エリア
SUCTION AREA
(WITH CAP)
TABLE1
番号
No.
部品
PART
材質
MATERIAL
ハウジング
HOUSING
ナイロン, UL94-V0, 色:自然色(ベージュ) /黒
NYLON (PA), UL94-V0, COLOR : NATURAL(BEIGE) /BLACK
キャッ
CAP
ナイロン, UL94-V0, 色:ベージュ
NYLON (PA), UL94-V0, COLOR : BEIGE
ターミナル
TERMINAL
材料
MATERIAL
黄銅
BRASS
下地めっき
UNDER PLATING
ニッケルめっき 1.27マイクロメートル以
NICKEL PLATING 1.27micro-meter MIN
接点部、テール
CONTACT AND TAIL
無光沢錫めっき 2.54マイクロメートル以上
MATTE TIN PLATING 2.54 micro-meter MIN
21.2 22.8 21.0 23.8 87437-15*1 15
19.7 21.3 19.5 22.3 87437-14*1 14
18.2 19.8 18.0 20.8 87437-13*1 13
16.7 18.3 16.5 19.3 87437-12*1 12
15.2 16.8 15.0 17.8 87437-11*1 11
13.7 15.3 13.5 16.3 87437-10*1 10
12.2 13.8 12.0 14.8 87437-09*1 9
10.7 12.3 10.5 13.3 87437-08*1 8
9.2 10.8 9.0 11.8 87437-07*1 7
7.7 9.3 7.5 10.3 87437-06*1 6
6.2 7.8 6.0 8.8 87437-05*1 5
4.7 6.3 4.5 7.3 87437-04*1 4
3.2 4.8 3.0 5.8 87437-03*1 3
1.7 3.3 1.5 4.3 87437-02*1 2
DCBAヘッダー番号
HEADER NO.
極数
CIRCUIT SIZE
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
2.75
RECOMMENDED PCB LAYOUT \ fifigflib’fl"? |\ \\ \\\\\\\\\\\\\\ W 6 VW \ 1 99 9W9 L________J ? 2 / DOCUMENTSTATUSI P1 [ RELEASE DATE 1 2019/04/26 095606 ] 4060 MATED CONNECTORS ER U —7\” xsw F717 7% l I ms DRAW/Ne coNrA/Ns 1NFORMAT1ON Mr 15 wows/w Yo MOLEX ELECTRON/c YECHNOLOG/ES m: AND snoum No/ SE 0521) w/Muu/ wR/r/EN PERM/5510M WWW/“‘5 it“ cuRRENT REV DESC REV/5E0 mm 8:1 molex EC NO. 505992 DRWN: RTAN 2018/12/03 CHK'D. A/DA 2019/04/26 APPR: SAKIYAMA 2019/04/26 INIT/AL REVISION nucumimwwazx mm»; DRWN TYAJIMA 2013/09/19 APPR: NUKITA 2013/09/25 nwwmwmmm Wummwnm WW, SEMES mam/4mg “mom / «$8
DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
CURRENT REV DESC: REVISED
EC NO: 605982
DRWN:
RTANAKA02
2018/12/03
CHK'D:
AIDA
2019/04/26
APPR:
SAKIYAMA
2019/04/26
INITIAL REVISION:
DRWN:
TYAJIMA01
2013/09/19
APPR:
NUKITA
2013/09/25
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87437
PICO-SPOX 1.5 W/B CONN VERTIACAL HEADER
ASSY (SMT TIN PLATING VERSION)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-87437-001
PSD
001
G
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET 3 GENERAL MARKET 2 OF 3
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/26 09:56:06
ヘッダー
HEADER
推奨基板レイアウト
RECOMMENDED PCB LAYOUT
CIRCUIT 1
CIRCUIT N
参考 :基板厚 1.0mm
REFERENCE : PCB THICKNESS 1.0mm
メタルマスク厚 0.12mm
STENCIL THICKNESS 0.12mm
マスク開口率100%
APERTURE RATIO 100%.
: 半田エリア (パターンエリア)
SOLDER AREA (COPPER ZONE)
: 半田禁止エリア (パターン禁止エリア)
SOLDER KEEP OUT AREA (NO-COPPER ZONE)
半田上がりを防ぐため。
TO PREVENT SOLDER LIFTING.
レジストによって分離する場合は、パターン面よりも盛り上がらないこと。
IF APPLY RESIST IN THIS AREA, LEVEL AS PATTERN AREA FACE.
嵌合図
MATED CONNECTORS
5
+0.05
0
7
3.55
0.85
0.05
+0.05
0
2.65
B
0.05
1.5
0.05
SECTION Z-Z
2.65
3.55
3.23
0.5 0.5
6
7.4
ヘッダー
HEADER
87437シリーズ
87437 SERIES
嵌合相手:
MATE WITH:
レセプタクルハウジング
RECEPTACLE HOUSING
87439シリーズ
87439 SERIES
0.77
非累積公差
NON ACCUMULATED
TOLERANCE
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
1.4
0.5
0.0
スタンドオフ
STAND OFF
f1—7mfl fiflcTTVTNE) TUBE PACKING DETAIL (WITH CAP) +1—7ma 3/631 (=F 17 ‘y 77:: b) TUBE PACKING DETAIL (WITHOUT CAP) < -="">< -="" :‘="-" i="" %&§e="" order="" number="" i="" *="" *="" *="" ,="" my="" '7="/“">’J‘7fi—,4=Tv7°7r7"~>a> / *' CIRCUIT SIZE HOUSING COLOR AND CAP OPTION \, / \ g / 02 #51 4:/w~>’>7'7fi—:~—§1,$I‘y7"ap I 02 T015 BEIGE COLOR HOUSING WITHOUT CAP 5:/\'79>7'715—:%,=I= I a 7%; L BLACK COLOR HOUSING WITHOUT CAP s: l\'7~>"/’7'7J§- : E, $11 “17%? BLACK COLOR HOUSING WITH CAP 7: /\'7:/”/7.7J5— : N—‘DJ, 4‘1” “1 7" BEIGE COLOR HOUSING WITH CAP A A molex {SE molex 34 \J \J NOTE ’ ”””” CuRRENT REV DESC REVISED 8:1 molex EC NO 605982 DRWN: RTAN 2018/12/03 $57. CHK'D. AIDA 2019/04/26 NO APPR: SAKIVAMA 2019/04/26 ' INITIAL REVISION nucwmwwazx gnaw; DuLfiM' REVISION , __ 7.1— DRWN TYAJIMA 2013/09/19 /\ / APPR: NUKITA 2013/09/25 TUBE nwvmzwznppummg WM IIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIII DOCUMENTSTATUS F1 [ RELEASE DATE 1 2019/04/26 095606 ] I/N @ ”E” I I
PICO-SPOX 1.5 W/B CONN VERTIACAL HEADER
ASSY (SMT TIN PLATING VERSION)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-87437-001
PSD
001
G
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET 3 GENERAL MARKET 3 OF 3
DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: REVISED
EC NO: 605982
DRWN:
RTANAKA02
2018/12/03
CHK'D:
AIDA
2019/04/26
APPR:
SAKIYAMA
2019/04/26
INITIAL REVISION:
DRWN:
TYAJIMA01
2013/09/19
APPR:
NUKITA
2013/09/25
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87437
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/26 09:56:06
極数
CIRCUIT SIZE
02 から 15
02 TO 15
87437- * * * 2
発注番号
ORDER NUMBER
899900234
9.35
TUBE 89990-0034
9.35
9.35
7.62
9.35
7.62
チューブ梱包 詳細 (キャップ付き)
TUBE PACKING DETAIL (WITH CAP) チューブ梱包 詳細 (キャップなし)
TUBE PACKING DETAIL (WITHOUT CAP)
番号
NO.
部品
PART
材質
MATERIAL
チュー
TUBE
ポリ塩化ビニル
POLYVINYL CHLORIDE (PVC)
4
4
4
ヘッダー番号
HEADER NO.
87437-**61(BLACK)
87437-**71(BEIGE)
ヘッダー番号
HEADER NO.
87437-**41 (BLACK)
87437-**51 (BEIGE)
注記
NOTE
7. 本製品は乾燥剤入りハイバリア梱包での納品となる。
THIS PRODUCTS IS DELIVERED IN A HIGH BARRIER PACKAGE
WITH DESICCANT.
ハウジングカラー, キャップオプション
HOUSING COLOR AND CAP OPTION
4: ハウジングカラー:ベージュ, キャップなし
BEIGE COLOR HOUSING WITHOUT CAP
5: ハウジングカラー:黒, キャップなし
BLACK COLOR HOUSING WITHOUT CAP
6: ハウジングカラー:黒, キャップ付き
BLACK COLOR HOUSING WITH CAP
7: ハウジングカラー:ベージュ, キャップ付き
BEIGE COLOR HOUSING WITH CAP
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E

Products related to this Datasheet

CONN HEADER SMD 3POS 1.5MM
CONN HEADER SMD 3POS 1.5MM
CONN HEADER SMD 3POS 1.5MM