I0 9 a 7 6 S 4 3 2 74546 7 12.5: 12 /: KEY 21.194 MOLEX F/N LENGTH GAGE TOLERANCE JACKET RAT1NG 745460400 0.5M 28 0.03" VW1 745460401 1.0M 28 0.05M VW1 745460411 1.25M 28 0.05“ VW1 745460402 2.0M 28 0.05M VW1 745460403 3.0M 28 0.05M Vw1 745460404 4.0M 26 0.10M VW1 745460405 5.0M 26 0.10M (LZ 745460406 6.0M 26 0.13M CLZ 745460407 7.0M 24 0.13“ CLZ 745460408 8.0MA 24 0.13M CLZ 745460409 9.0M 24 0.15M CLZ NOTES: 745460410 10.011 24 0.15“ [1.2 1' "‘TER'AL' 745460415 15.011 24 0.15M CLZ BACKSHELLS , ZINc DIEEAST m PULL - NVLON 1PASS IS A TRADEMARK OF MOLEX (ABLE JAEKET RAT1NG , SEE TABLE , (EVER/L “ELEM-WEE, E1MEN§10H SYYLE SiALE EE>1EIN.\1YS \ ,, THHU AI LLE 2. LENGTH AND TDLERANcE , SEE TABLE HALE“; 2: fIEIEnI MM ONLY 1:1 METR1C ’91 771 , \ a. ELEURIEAL PERFURHANEE PER PU EXPRESS EXTERNAL NLH 3““ EV ' “LE 1 PASS EARLING SPEL A :LA’ES 1 VPEEEV E 4. PLUG HATES TD REKEPTAKLE 75586-0010, AND Em ISIIIDE 1 M E : LHECKLEV X4 CABLE ASSEMBLV HOUS1NG ASSV.7LS£0-O£00 Z : GEN 1 5. THIS PRODUCT nEETs THE RESTRIETION 0F HAZARDOUS SUBSTANCES ‘L 1 ’L E , ’ .» +1; max MOLEX 1NCORPORATED IN ELEETRKAL AND ELEETRONIC EDUIPHENT 1RDHS) DIREETIVE 3 ANAL» 7 MW “my” (2002/951EE). o. , HI _ < ‘="" ,="" 2="" a.="" ndt="" :dnpliant="" nith="" insertidn="" ldss="" sfee="" fer.="" the="" 2="" draft="" 111131;;="" e="" s="" 80'74546'400="" 0f="" ‘="" fae="" “hung="" spee="" ”1th”="" me="" #‘ze="" this="" drawing="" contains="" infdrharidn="" that="" is="" proprietary="" to="" mdlex="" i="" h="" \="" 7="" j="" inedrporated="" and="" should="" ndy="" be="" used="" wwhduy="" written="" perh1ss10n="" \-="" o="" 5="" 4="" 1="" a="" 1="" 2="" 1="" 1="">
1O 9 a 7 s 5 4 3 z 1 GNU A1 U1 GNU PETpO A2 —> U2 UEUpu PETnO A3 —p BE UEUno M GNU AA BA GNU ‘ PETu1 As H Us UEUp1 PETnT As —> 56 UEUnI GNU A7 U7 GNU 1:5sz AU 4» BB UEUpz PETnZ A9 —> 59 FEan GNU A10 U10 GNU PETp: A11—p U11 UEUpa PETna A124. U12 UEUna GNU A13 U13 GND EREFCLKA A14 AH EREFELKc EREFCLKr A15 A15 CREFCLKr \ GNU A16 A16 GNU \ LATCH SIDE SB_RTN A17 A17 SB_RTN p1 (PHSNTn A15 A15 :PUSNTn 132 EPWRON A19 A19 CPWRDN GNU U1 A1 GNU , PEUpo U2 <— a2="" fetpo="" perno="" u3="" 47="" a3="" petno="" a19="" 1="" b19="" gnu="" el="" a‘="" gnu="" p517171="" us=""><7 a;="" fetpl="" perm="" us=""><7 a6="" petni="" gnu="" u7="" a7="" gun="" peupz="" us="" 1—="" aa="" 1:5sz="" pernz="" u9=""><7 a9="" fettiz="" gnu="" u10="" a10="" gnu="" peupa="" u111—="" a11="" uetpa="" peuna="" 512‘7="" a12="" petn3="" 3's”="" :1:="" q1:="" 3:”="" w13="" a="" trademark="" 2f="" mole‘k="" ,="" 11="" 3="" m="" :="" 1mm="" mg="" 1.5.1.1="" w.="" 7="" ~="" 1="" n:="" b15="" 515="" nc="" ”evev="" ,chelretfterle’="" mm="" only="" metr1c="" {9“="" jie‘grephoj="" n:="" u16="" 516="" nc="" m="" w="" w="" h="" ww="" 1«="" mg="" n:="" u17="" bl7="" nc="" g="" +="" eej="" z="" lpass="" (wake:="" 818="" bis="" (wake:="" at="" 2="" lkeu="" 3.="" jate="" x4="" cable="" assembly="" (peust:="" u19="" u19="" cperst:="" 3%="" ,:="" ‘esrvoeev="" ztjdlette="" 1="" gen="" 1="" :1,="" i="" m="" a="" w?="" 1="" max="" molex="" incorporated="" 1.1.113="" “atemal="" \:="" bowman="" \3="" my="" 11;.="" sf,="" upaft="" where="" ppucldle="" see="" table="" sd-74546-400="" 2="" jp="" 1="" 4="" “j=""> w‘1TE111’E11TEETZ‘Q‘UVNS ‘ TH1S DUANTNG [ONTAINS INFORMATTON THAT 15 PUuPUTETARv Tu HOLEX U '1 TNmUUOUAvEU ANU SHOULD Nur BE USED WI'IHDUT WR1TYEN UEUmssTON o \1 o 5 4 1 3 1 z 1 1
10 9 a 7 6 s I 4 I 3 2 I 74546 [ABLE GAUGE 24 26 28 A [ABLE DIAMETER 103‘ 9.53 5.75 55 MINIMUM OUTER RADIUS 42.00 35.00 35.00 E FAEEFLATE TO OUTER RADIUS 9|,36 87 as 54 as IPASSTHIS A TRADEMARK OF MULEX UEWE L «LEMWES DIMENSION ems DESIGN .st MALE-w s« :IFIEDI MM ONLY METRIC _, '7] - * I ”J :‘M IEPASS : X4 CABLE ASSEMBLY E i GEN I E» :71 VIE {sz MOLEX INCORPORATED % mam N: :cszr-IT \: Mg m D_ LAW—FT III—LEI: SEE TABLE 53745467400 3 IF 3 < _="" i-iiti—iijp="" see="" this="" drawing="" (ontains="" informatidn="" that="" is="" proprietary="" to="" mulex="" a="" h="" '="" 3="" inmrpdrated="" and="" shuuld="" nut="" be="" used="" nithaur="" written="" permission="" s="" a="" 7="" i="" a="" 5="" 4="" i="" 3="" i="" 2="" i="" i="">