54819-0519 Datasheet by Molex

View All Related Products | Download PDF Datasheet
a: o u 10 9 j¥79%€1EUICDNNECTOP MOUNT SIDE c) L imam? EH EYE-FE 1 l» 7 4‘7 i <~ \="" l="" ‘="" j="" \="" »="" \="" ‘="" \="" \="" \="" ‘="" »="" \="" »="" ‘="" »="" l="" »="" h="" fl="" \="" ‘="" ‘="" 25:0.»="" 5="" f="" l="" kggam="" \="" terminal="" l="" q="" h="" l="" w="" ,="" v="" -="" notes="" mmml="" ow="" _="" l="" _="" f="" w»="" a="" a="" .="" m="" 7="" m="" m="" u:="" ”'5="" m="" 75»="" me="" '="" le="" 0.0="" 6’»="" v="" ‘="" »="" »="" m.="" »="" "’-="" 31’="" l="" ’="" ‘="" ‘="" 3="" ll="" w”="" i="" ,="" ,="" ,="" v="" \="" ‘="" ,="" #="" em="" flyune="" llsl="" \om="" woljeellql§»lf””-="" l:="" 02="" elfiflmdsabwq="" oavmiew="" “arm.="" 7="" ms="" mom="" [5="" lead="" m:="" or="" samarosm="" 54mg="" “="" l="" '="" vatemal="" na="" ncdel="" n054:="" »:ev\el\al="" tc="" .="" nmm="" :ng="" yale="" feswv="" .m="" l="" wnleegs="" qfejhe="" mm="" only="" 10:1="" metre="" nmw="" m5="" mle="" mum="" :cz="" v="" mm;="" 7cm="" "="" usb="" sewes="" mim—b="" i="" 3="" ln="" m="" m="" mm="" receptacle="" assy="" 1k]="" '="" 1w="" ‘="" ‘="" '="" 7cm="" -lead="" free—="" t]:="" p.="" 7m="" b="" 50="" e="" m="" @="" molex="" incorporated="" m="" mellar="" :3="" 0="" mm="" l="" no="" darwin="" lu.="" w="" m="" e="" 7raet="" where="" afillemle="" see="" table="" 507548197026="" 1="" cf="" ;="" dc="" ’="" ant="" re“="" '="" v\="" :“75="" this="" drawng="" [unta‘ns="" information="" that="" is="" propr‘etary="" to="" molex="" ‘mthn="" vv‘ve="" '7="" q‘eineurporated="" and="" should="" not="" be="" hsed="" w‘thflut="" wr‘tten="" permissidn="" 0b,!="" ,a3,j,me,s="" nevf‘ém'ioomms="" 9="" 5="" 7="" 6="" 5="" 4="" ‘="" 3="" i="" 1="" en-ozjak021»="">
10 9 a 7 e 5 A 3 z 1 E .5 2.9 mun mm L7 MLHNE mem a I (4 Zv '4 5! C [ H ”5) C — SECTION MATING B y—y—MUDEL NO 54mm ‘2 ‘:EV\EuAL TCLEe'N' E5 mvsw. (ms YALE FEW ~ < u:="" m:="" wle-xs="" :wenf‘e:="" mm="" nly="" 10:1="" mewc="" ,_:je:tm\‘nle="" —="" mm="" iv="" m5="" m5="" (jjvzer="" rv'="" mm;="" ‘="" ruescbes'ier‘celse="" mieeby="" a="" ;="" ,="" x="" mm="" iv="" a="" a="" '="" z="" mjj'e"="" 13“="" ”er="" ew’="" "="" u="" -lead="" free—="" a="" e="" :5="" 50w?="" j="" @="" molex="" incorporated="" @="" akellaf="" :3="" °="" matewal="" no="" dotume‘j="" \0.="" way="" m="" e="" 7raft="" where="" afiucmle="" see="" sheet1="" 507548197026="" 2="" cf="" 2="" dc="" "want="" rewnn="" :“75="" this="" draw‘ng="" eunta‘ns="" information="" that="" is="" propr‘etary="" to="" molex="" mthn="" vhvev‘ew‘vvv‘,="" ,lxeineurporated="" and="" should="" not="" be="" hsed="" w‘thflut="" wr‘tten="" permissidn="" :zt’e’v'f‘ém'iafiiéz'z‘é’s="" 9="" 5="" 7="" 6="" 5="" 4="" ‘="" 3="" i="" 1="" en-ozjakoz“="">

Products related to this Datasheet

CONN RCPT USB2.0 MINI B 5P R/A