52266-0417 Datasheet by Molex

View All Related Products | Download PDF Datasheet
EMA A(fi}mf§fi1fifi§gl SECTKArAITERMKASSEMBIY DRAWING 185 (4 Or; 1 x % W i w , .. 7777777 C 7 W ...... % / 1 _ M W flififi‘ifil FULLY MATED CONDITION if E NOTE m A $ 7 A 63/0szZ BEL S:A, 5 vxfiirEHEZGfu) 0% SIN 510er Q1) $539 :15 WIHI IN) SIN C3) filkuszsf.) EM CA3 (2) 7 , I A x I fiat; $55151 * 3/(HFM SEE HART G) *1 ‘E «‘3 W [AL COLD? TIVLE +£5an cowoww s ANGU R TOL UNLESS SPEC1F| , / t t <24a7‘, 23.2="" 1913="">< p="" (\i="" eneraltolerance="" t="" ,="" evision:="" drwn:="" sinao="" 2011/11/28="" ap="" yamamoto="" @el="">
52266-0311
52266-041*
4.85
PLUG HOUSING
1. 適合端子:50147-8*00
APPLICABLE TERMINAL:50147-8*00
2. 嵌合相手:52213-**1*
MATES WITH:52213-**1*
3. 製品仕様書: PS-52213-003
PRODUCT SPECIFICATION:PS-52213-003
4. 取扱説明書 : AS-52213-001
APPLICATION SPECIFICATION : AS-52213-001
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 608579
DRWN:
MSATO08
2018/12/04
CHK'D:
HKOMATSU
2018/12/05
APPR:
TOSADA
2018/12/06
INITIAL REVISION:
DRWN:
SINAOKA
2011/11/28
APPR:
MAYAMAMOTO
2011/12/02
THIRD ANGLE PROJECTION
DRAWING SERIES
A2-SIZE
52266
2.5 MINI WATERPROOF
CONN PLUG HSG ASSY (3 AND 4 CKT.)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-52266-002
PSD
001
B4
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 1
DIMENSION UNITS
SCALE
mm
5:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.25
2 PLACES
±
0.3
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: master-tb-prod-A2
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/12/06 01:38:38
BLACK 52266-0311 3
BROWN 52266-0417 4
BLACK 52266-0411 4
ハウジングの色
HS'G COLOR 製品番号
MATERIAL NO. 極数
No. OF CKT.
INITIAL REVISION:
DRWN M.SANO 1991/07/17
CHECK M.SAKANO 1993/11/09
APPR MA.YAMAMOTO 2016/08/16
GENERAL TOLERANCES
(UNLESS SPECIFIED)
10
UNDER
±0.2
10
OVER
30
UNDER
±0.25
30
OVER
±0.3
ANGULAR ±3 °
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
A A
B B
C C
D D
E E
F F
G G
H H
CKT. No. 1
CKT. No. 2

Products related to this Datasheet

CONN PLUG 4POS 2.5MM BROWN