51021-xx0x, 51021-xx00 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 a 7 o 5 I. 3 z 1 5323' WA 1 MW J 9‘ MMAE / Mme ,, 21H )LJS [rump ' * RH TERI/mm 1251”” WA E “xx TLMV‘JA 01:17 VLJ/HAEE m \n: , LM HM SNU LEAELIA, ’ LEn‘AM 1_\1ES_ Fm MM ONLY METRE _ $16700 w” F H V 1.25 WETOEB CONN. ‘H (E? W 5102153261 WM 72"“ , MAT‘NG CROSS SEENON m m MOLEX 1NCORPORATED RELEASED ANLM Ar? E 3 D. A, VC :1 w \5 my m ,0 & m: M; u m AM 11AM SEE [HART SD751UZ1EUOZ ’ CF 1 ’ “"E f ‘0 L“ ”5 Ms DHAW‘NE CONTA‘NS 1NFURMATION THAT ‘5 PROPRIETARY TU MoLEx O H m M E SUIS NCDRFDRATED AND SHOULD NUT BE USED wxmuur wmrTEN PERM‘SS‘DN 90 mm A3 J ME 5 E E E E E E 7 5 5 I 4 1 3 1 2 EN-OZJAIOM Rev D 2004/04/02
I-Ir ’ 77 ~ TRADE MLR G CKT.NO.I NOTES A mu 3m: 50053,50079 D‘J—X 3'2 APPLICABLE TERMINAL :SC 8.50079 CERIES 2 glam: 53o47,5304a.5326I, 53398 wk} MATE I'IITH :53 7. 53048, SZZBI. 53398 SERIES A Emma. 2. afimw. 4mm327aa LOCKING WINDOW :ONE PLACE FOR 2 & 3 CKT. J AND T‘I‘n‘C‘ PLACES FOP MORE THAN 3 (KT. m a, ,w', I92 I5 I735 I4 I6.T I3 6.45 I2 I4.( II 23 I23“? IO II.7 9 E 7 6 5 4 3 , 2 A ENG.N0. 5% tEKEuAL T'JLE IAN;E5 DIMENSISV rms nssw w T M IINLEiS QFETIEIE‘II MM ONLY METRIC I7 ‘ ,1 mm a “g In Eh MI: mu / I25 W/B CONN. : , m rHErKEn iv REC. HOUSING IIJJ'E" 13‘ “ER 1:2: I< aka‘a‘l="" mep.="" w="" ,emv="" ,="" _="" a="" 60="" m="" mglg="" matetial="" m="" -="" mellar="" :3="" °="" material="" no="" moms-q="" an.="" mm="" qti)="" ulg/imj="" e="" 7raft="" where="" afil="" a,="" see="" table="" 307510217005="" i="" cf="" i="" '1="" "iwt="" 7="" '="" €75="" this="" drawing="" :untains="" information="" that="" is="" proprietary="" to="" molex="" ‘witi—in="" ’iive="" abinwrporated="" and="" should="" nut="" be="" used="" withuut="" written="" permissidn="" nu="" ,aeejemees="" fievrgm§omovzs="" 9="" 5="" 7="" 6="" 5="" ‘="" i="" 3="" i="" 2="" i="">

Products related to this Datasheet

CONN HOUSING 4POS 1.25MM NATURAL
CONN HOUSING 2POS 1.25MM NATURAL
CONN HOUSING 3POS 1.25MM NATURAL
CONN HOUSING 10POS 1.25MM
CONN HOUSING 8POS 1.25MM NATURAL
CONN HOUSING 5POS 1.25MM NATURAL
CONN HOUSING 6POS 1.25MM NATURAL
CONN HOUSING 9POS 1.25MM NATURAL
CONN HOUSING 7POS 1.25MM NATURAL
CONN HOUSING 12POS 1.25MM
CONN HOUSING 15POS 1.25MM
CONN HOUSING 11POS 1.25MM
CONN HOUSING 14POS 1.25MM
CONN HOUSING 13POS 1.25MM